Bulk Varistors

Results: 11,597
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Littelfuse Varistors 230V pF 1,323In Stock
$0.94
$0.611
$0.539
$0.505
$0.504
Min.: 1
Mult.: 1
C-III MOVs PCB Mount Radial 230 VAC 230 VDC 396 V 595 V 14 mm 6 kA 125 J - 55 C + 85 C Bulk
Littelfuse Varistors 230V 1100pF 327In Stock
$0.84
$0.546
$0.48
$0.449
$0.446
Min.: 1
Mult.: 1
LA MOVs PCB Mount Radial 230 VAC 300 VDC 396 V 595 V 20 mm 6.5 kA 122 J 1.1 nF - 55 C + 85 C Bulk
Littelfuse Varistors 230V pF 144In Stock
1,500Expected 25/01/2027
$1.11
$0.726
$0.643
$0.607
Min.: 1
Mult.: 1
C-III MOVs PCB Mount Radial 230 VAC 230 VDC 396 V 595 V 20 mm 9 kA 280 J - 55 C + 85 C Bulk
Littelfuse Varistors 230V 100pF 4,106In Stock
$0.34
$0.209
$0.181
$0.167
Min.: 1
Mult.: 1
LA MOVs PCB Mount Radial 230 VAC 300 VDC 396 V 595 V 7 mm 1.2 kA 20 J 100 pF - 55 C + 85 C Bulk
Littelfuse Varistors 14 VAC 100J 43V-CL 2KA-PK 2,124In Stock
5,000On Order
$0.89
$0.579
$0.509
$0.476
Min.: 1
Mult.: 1
ZA MOVs PCB Mount Radial 14 VAC 18 VDC 19.2 V to 26 V 43 V 20 mm 2 kA 100 J 18 nF - 55 C + 85 C Bulk
Littelfuse Varistors 14V 2000A 18000pF 1,506In Stock
$0.84
$0.546
$0.48
$0.449
$0.446
Min.: 1
Mult.: 1
ZA MOVs PCB Mount Radial 14 VAC 18 VDC 25.3 V 43 V 20 mm 2 kA 50 J 18 nF - 55 C + 85 C Bulk
Littelfuse Varistors 250V 220pF 6,431In Stock
$0.48
$0.30
$0.261
$0.242
$0.219
Min.: 1
Mult.: 1
LA MOVs PCB Mount Radial 250 VAC 330 VDC 354 V to 429 V 650 V 10 mm 2.5 kA 40 J 220 pF - 55 C + 85 C Bulk
Littelfuse Varistors 250V pF 733In Stock
$0.94
$0.611
$0.539
$0.505
$0.504
Min.: 1
Mult.: 1
C-III MOVs PCB Mount Radial 250 VAC 250 VDC 429 V 650 V 14 mm 6 kA 135 J - 55 C + 85 C Bulk
Littelfuse Varistors 250V pF 4,432In Stock
$0.34
$0.209
$0.181
$0.178
Min.: 1
Mult.: 1
LA MOVs PCB Mount Radial 250 VAC 330 VDC 451 V 730 V 7 mm 1.2 kA 21 J 90 pF - 55 C + 85 C Bulk
Littelfuse Varistors RADIAL VARISTOR PB FREE D20 1,372In Stock
$0.92
$0.597
$0.526
$0.492
$0.491
Min.: 1
Mult.: 1
LA MOVs PCB Mount Radial 250 VAC 330 VDC 429 V 650 V 23 mm 6.5 kA 130 J 1 nF - 55 C + 125 C Bulk
Littelfuse Varistors 250V 1000pF 569In Stock
2,000Expected 19/11/2026
$0.89
$0.579
$0.509
$0.476
Min.: 1
Mult.: 1
LA MOVs PCB Mount Radial 250 VAC 330 VDC 354 V to 419 V 620 V 20 mm 6.5 kA 130 J 1 nF - 55 C + 85 C Bulk
Littelfuse Varistors 250V pF 6,511In Stock
$0.34
$0.209
$0.181
$0.167
Min.: 1
Mult.: 1
LA MOVs PCB Mount Radial 250 VAC 330 VDC 354 V to 429 V 650 V 7 mm 1.2 kA 21 J 90 pF - 55 C + 85 C Bulk
Littelfuse Varistors 250V 50kA 10000pF 13In Stock
24Expected 25/01/2027
$104.24
$95.42
$89.76
$89.75
Min.: 1
Mult.: 1
BA MOVs PCB Mount SMD/SMT 250 VAC 330 VDC 390 V 620 V 60 mm 50 kA 880 J 10 nF - 55 C + 85 C Bulk
Littelfuse Varistors 250V 40kA 5000pF 28In Stock
$16.71
$14.21
$13.49
$13.34
Min.: 1
Mult.: 1
HA MOVs PCB Mount SMD/SMT 250 VAC 330 VDC 390 V 630 V 40 mm 40 kA 370 J 5 nF - 55 C + 85 C Bulk
Littelfuse Varistors 130VAC 255J 335V CLAMP 22KAPK 25MM 865In Stock
$2.33
$1.74
$1.59
$1.41
Min.: 1
Mult.: 1
UltraMOV25S MOVs PCB Mount Radial 130 VAC 170 VDC 225.5 V 335 V 25 mm 22 kA 255 J 3.9 nF - 55 C + 85 C Bulk
Littelfuse Varistors 230VAC 400J 585V CLAMP 22KAPK 25MM 418In Stock
750Expected 07/01/2027
$2.49
$1.86
$1.70
$1.51
Min.: 1
Mult.: 1
UltraMOV25S MOVs PCB Mount Radial 230 VAC 300 VDC 396 V 585 V 25 mm 22 kA 400 J 1.9 nF - 55 C + 85 C Bulk
Littelfuse Varistors 250VAC 435J 640V CLAMP 22KAPK 25MM 83In Stock
750Expected 12/01/2027
$2.64
$1.97
$1.81
$1.58
$1.51
Min.: 1
Mult.: 1
UltraMOV25S MOVs PCB Mount Radial 250 VAC 320 VDC 429 V 640 V 25 mm 22 kA 435 J 1.75 nF - 55 C + 85 C Bulk
Littelfuse Varistors 300VAC 500J 765V CLAMP 22KAPK 25MM 435In Stock
750Expected 27/01/2027
$2.99
$2.23
$2.04
$1.79
Min.: 1
Mult.: 1
UltraMOV25S MOVs PCB Mount Radial 300 VAC 385 VDC 517 V 765 V 25 mm 22 kA 500 J 1.45 nF - 55 C + 85 C Bulk
Littelfuse Varistors 385VAC 630J 1010V CLAMP 22KAPK 25MM 229In Stock
$2.64
$1.97
$1.81
$1.58
$1.51
Min.: 1
Mult.: 1
UltraMOV25S MOVs PCB Mount Radial 385 VAC 505 VDC 682 V 1.01 kV 25 mm 22 kA 630 J 1.08 nF - 55 C + 85 C Bulk
Littelfuse Varistors 440VAC 675J 1160V CLAMP 22KAPK 25MM 312In Stock
750Expected 12/01/2027
$2.78
$2.09
$1.91
$1.71
Min.: 1
Mult.: 1
UltraMOV25S MOVs PCB Mount Radial 440 VAC 585 VDC 786.5 V 1.16 kV 25 mm 22 kA 675 J 900 pF - 55 C + 85 C Bulk
Littelfuse Varistors 460VAC 690J 1220V CLAMP 22KAPK 25MM 650In Stock
$2.78
$2.09
$1.91
$1.71
Min.: 1
Mult.: 1
UltraMOV25S MOVs PCB Mount Radial 460 VAC 615 VDC 825 V 1.22 kV 25 mm 22 kA 690 J 870 pF - 55 C + 85 C Bulk
Littelfuse Varistors 550VAC 765J 1475V CLAMP 22KAPK 25MM 618In Stock
800Expected 12/01/2027
$2.91
$2.19
$2.01
$1.81
Min.: 1
Mult.: 1
UltraMOV25S MOVs PCB Mount Radial 550 VAC 745 VDC 1.001 kV 1.475 kV 25 mm 22 kA 765 J 750 pF - 55 C + 85 C Bulk
Littelfuse Varistors 26V 30A 90pF 268In Stock
$0.87
$0.52
$0.36
$0.334
Min.: 1
Mult.: 1
MLA MLVs PCB Mount SMD/SMT 0603 (1608 metric) 20 VAC 26 VDC 38 V 60 V 30 A 0.1 J 110 pF - 55 C + 125 C Bulk
Littelfuse Varistors 275V 40kA 4500pF 40mm Disc 34In Stock
$42.83
$35.47
$35.45
Min.: 1
Mult.: 1
DA MOVs PCB Mount SMD/SMT 275 VAC 369 VDC 430 V 730 V 40 mm 40 kA 400 J 4.5 nF - 55 C + 85 C Bulk
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS / LEAD FREE 1,237In Stock
$0.92
$0.601
$0.53
$0.496
$0.494
Min.: 1
Mult.: 1
C-III MOVs PCB Mount Radial 275 VAC 473 V 710 V 10 mm 3.5 kA 70 J - 55 C + 85 C Bulk