MouseReel Varistors

Results: 3,295
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Littelfuse Varistors MULTI-LAYER VARISTOR SURFACE MOUNT 7,880In Stock
Cut Tape
$0.45
$0.282
$0.244
$0.226
Reel
$0.182
Min.: 1
Mult.: 1
: 4,000
MHS MOVs PCB Mount SMD/SMT 0603 (1608 metric) 30 VAC 42 VDC 135 V 0.005 J 3 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 9v 22pF 0603 29,526In Stock
20,000Expected 11/11/2026
Cut Tape
$0.45
$0.282
$0.244
$0.226
Reel
$0.182
Min.: 1
Mult.: 1
: 2,500
MHS MOVs PCB Mount SMD/SMT 0603 (1608 metric) 6.5 VAC 9 VDC 30 V 1 A 0.015 J 22 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 75V 250A 300pF 13 Inch Reel 5,129In Stock
Cut Tape
$1.55
$1.03
$0.913
$0.858
Reel
$0.74
Min.: 1
Mult.: 1
: 4,000
CH MOVs PCB Mount SMD/SMT 3220 (8552 metric) 75 VAC 102 VDC 120 V 200 V 250 A 2 J 300 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 125A 135V 65pF 11,726In Stock
Cut Tape
$1.45
$0.958
$0.849
$0.797
$0.766
Reel
$0.686
Min.: 1
Mult.: 1
: 1,000
MLA MLVs PCB Mount SMD/SMT 1210 (3225 metric) 107 VAC 120 VDC 165 V 260 V 125 A 2 J 80 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 14 VDC .05J 39V-CL 33PF PK 45,664In Stock
Cut Tape
$0.38
$0.235
$0.203
$0.188
Reel
$0.15
Min.: 1
Mult.: 1
: 10,000
MLA MLVs PCB Mount SMD/SMT 0402 (1005 metric) 10 VAC 14 VDC 21.5 V 38 V 20 A 50 mJ 70 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 14 VDC .3J 32V-CL 120A PK 11,701In Stock
Cut Tape
$0.47
$0.294
$0.255
$0.236
Reel
$0.191
Min.: 1
Mult.: 1
: 2,500
MLA MLVs PCB Mount SMD/SMT 0805 (2012 metric) 10 VAC 14 VDC 20.3 V 32 V 4.5 kA 100 mJ 560 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 10V 150A 1600pF 4,722In Stock
7,500Expected 15/04/2027
Cut Tape
$1.28
$0.84
$0.743
$0.697
Reel
$0.595
Min.: 1
Mult.: 1
: 2,500
MLA MLVs PCB Mount SMD/SMT 1206 (3216 metric) 10 VAC 14 VDC 20.3 V 32 V 150 A 400 mJ 1.4 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 115V 250A 120pF 7 Inch Reel 3,225In Stock
Cut Tape
$1.55
$1.03
$0.913
$0.858
$0.825
Reel
$0.74
Min.: 1
Mult.: 1
: 1,000
CH MOVs PCB Mount SMD/SMT 3220 (8552 metric) 125 VAC 153 VDC 180 V 295 V 250 A 4 J 200 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 18 VDC .1J 44V-CL 40A PK 12,040In Stock
Cut Tape
$0.47
$0.294
$0.255
$0.236
Reel
$0.191
Min.: 1
Mult.: 1
: 2,500
MLA MLVs PCB Mount SMD/SMT 0805 (2012 metric) 14 VAC 18 VDC 22 V 44 V 4.5 kA 100 mJ 290 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 14V 150A 1100pF 4,192In Stock
Cut Tape
$1.28
$0.84
$0.743
$0.697
Reel
$0.595
Min.: 1
Mult.: 1
: 2,500
MLA MLVs PCB Mount SMD/SMT 1206 (3216 metric) 14 VAC 18 VDC 28 V 44 V 150 A 400 mJ 1.27 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 18V 1440pF 1210 AEC-Q200 MLA AUTO 2,294In Stock
Cut Tape
$2.03
$1.35
$1.20
$1.13
Reel
$0.892
Min.: 1
Mult.: 1
: 2,000
MLA AUTO MLVs PCB Mount SMD/SMT 1210 (3225 metric) 14 VAC 18 VDC 28 V 44 V 500 A 2.5 J 2.93 nF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse Varistors MLV 18V 0402 STD MLE SERIES 11,210In Stock
Cut Tape
$0.38
$0.235
$0.203
$0.188
Reel
$0.15
Min.: 1
Mult.: 1
: 10,000
MLE MLVs PCB Mount SMD/SMT 0402 (1005 metric) 18 VDC 50 V 55 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 18V 34,070In Stock
Cut Tape
$0.47
$0.294
$0.255
$0.236
Reel
$0.191
Min.: 1
Mult.: 1
: 2,500
MLE MLVs PCB Mount SMD/SMT 0805 (2012 metric) 14 VAC 18 VDC 18 V 50 V 290 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 130V 250A 110pF 13 Inch Reel 4,158In Stock
Cut Tape
$1.55
$1.03
$0.913
$0.858
Reel
$0.74
Min.: 1
Mult.: 1
: 4,000
CH MOVs PCB Mount SMD/SMT 3220 (8552 metric) 130 VAC 175 VDC 200 V 340 V 250 A 4 J 180 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 130V 250A 110pF 7 Inch Reel 3,053In Stock
Cut Tape
$1.55
$1.03
$0.913
$0.858
$0.825
Reel
$0.74
Min.: 1
Mult.: 1
: 1,000
CH MOVs PCB Mount SMD/SMT 3220 (8552 metric) 130 VAC 175 VDC 200 V 340 V 250 A 4 J 180 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 140V 250A 105pF 13 Inch Reel 3,718In Stock
Cut Tape
$1.55
$1.03
$0.913
$0.858
Reel
$0.74
Min.: 1
Mult.: 1
: 4,000
CH MOVs PCB Mount SMD/SMT 3220 (8552 metric) 140 VAC 180 VDC 220 V 360 V 250 A 5 J 160 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 14V 100A 1600pF 7 Inch Reel 2,000In Stock
17,000Expected 25/01/2027
Cut Tape
$1.86
$1.24
$1.09
$1.01
$0.926
Reel
$0.74
Min.: 1
Mult.: 1
: 1,000
CH MOVs PCB Mount SMD/SMT 3220 (8552 metric) 14 VAC 18 VDC 22 V 47 V 100 A 1 J 1.6 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 150V 250A 100pF 13 Inch Reel 7,838In Stock
16,000Expected 16/03/2027
Cut Tape
$1.55
$1.03
$0.913
$0.858
Reel
$0.74
Min.: 1
Mult.: 1
: 4,000
CH MOVs PCB Mount SMD/SMT 3220 (8552 metric) 150 VAC 200 VDC 240 V 395 V 250 A 5 J 150 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors SURFACE MOUNT SM7 VARISTORS 1,312In Stock
Cut Tape
$2.22
$1.64
$1.50
$1.34
Reel
$1.23
Min.: 1
Mult.: 1
: 600
SM7 MOVs PCB Mount SMD/SMT 250 VAC 330 VDC 429 V 650 V 1.2 kA 21 J 90 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 26V 40A 115pF 8,208In Stock
Cut Tape
$0.47
$0.294
$0.255
$0.236
Reel
$0.191
Min.: 1
Mult.: 1
: 2,500
MLA MLVs PCB Mount SMD/SMT 0805 (2012 metric) 20 VAC 26 VDC 38.5 V 60 V 4.5 kA 100 mJ 140 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 26V 100A 190pF 7,694In Stock
Cut Tape
$0.65
$0.397
$0.309
$0.283
Reel
$0.191
Min.: 1
Mult.: 1
: 2,500
MLA MLVs PCB Mount SMD/SMT 0805 (2012 metric) 20 VAC 26 VDC 38.5 V 60 V 4.5 kA 100 mJ 220 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 26V 150A 900pF 4,684In Stock
5,000Expected 14/04/2027
Cut Tape
$1.28
$0.84
$0.743
$0.697
Reel
$0.595
Min.: 1
Mult.: 1
: 2,500
MLA MLVs PCB Mount SMD/SMT 1206 (3216 metric) 20 VAC 26 VDC 29.5 V 60 V 150 A 600 mJ 600 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 26V 300A 1000pF 5,745In Stock
Cut Tape
$1.45
$0.958
$0.849
$0.797
Reel
$0.686
Min.: 1
Mult.: 1
: 2,000
MLA MLVs PCB Mount SMD/SMT 1210 (3225 metric) 20 VAC 26 VDC 38.5 V 60 V 300 A 1.2 J 1.04 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors SURFACE MOUNT SM7 VARISTOR 2,881In Stock
Cut Tape
$2.22
$1.64
$1.50
$1.34
Reel
$1.26
Min.: 1
Mult.: 1
: 600
SM7 MOVs PCB Mount SMD/SMT 275 VAC 369 VDC 473 V 710 V 1.2 kA 23 J 80 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 3.5V 120A 2530pF 33,903In Stock
22,500Expected 23/03/2027
Cut Tape
$0.45
$0.294
$0.255
$0.236
Reel
$0.191
Min.: 1
Mult.: 1
: 2,500
MLA MLVs PCB Mount SMD/SMT 0805 (2012 metric) 2.5 VAC 3.5 VDC 7 V 13 V 120 A 300 mJ 2.53 nF - 55 C + 125 C Reel, Cut Tape, MouseReel