MouseReel Varistors

Results: 3,296
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
KYOCERA AVX Varistors 6.4VAC 9VDC 0.05J 17 5pF 12.7 V 22V
13,704In Stock
30,000On Order
Cut Tape
$0.71
$0.447
$0.362
$0.346
Reel
$0.272
Min.: 1
Mult.: 1
: 10,000
VC MLVs PCB Mount SMD/SMT 0402 (1005 metric) 6.4 VAC 9 VDC 12.7 V 22 V 20 A 50 mJ 175 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 14VAC 18VDC .3J 3pF
124,160In Stock
210,000Expected 24/12/2026
Cut Tape
$0.17
$0.102
$0.08
$0.075
Reel
$0.065
Min.: 1
Mult.: 1
: 10,000
VCAG MLVs PCB Mount SMD/SMT 0402 (1005 metric) 14 VAC 18 VDC 25.5 V 42 V 100 nA 300 mJ 3 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 2.3VAC 3.3VDC 0.1J 1 450pF 5 V 12V
29,596In Stock
16,000Expected 03/12/2026
Cut Tape
$0.24
$0.143
$0.112
$0.106
Reel
$0.101
Min.: 1
Mult.: 1
: 1,000
VC MLVs PCB Mount SMD/SMT 0603 (1608 metric) 2.3 VAC 3.3 VDC 5 V 12 V 30 A 100 mJ 1.45 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 13VAC 18VDC 0.1J 150 pF 25.5 V 42V
49,776In Stock
64,000Expected 10/12/2026
Cut Tape
$0.24
$0.143
$0.112
$0.106
$0.101
Reel
$0.09
Min.: 1
Mult.: 1
: 4,000
VC MLVs PCB Mount SMD/SMT 0603 (1608 metric) 13 VAC 18 VDC 25.5 V 42 V 30 A 100 mJ 150 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 21VAC 30VDC 0.1J 125 pF 41 V 67V
78,943In Stock
Cut Tape
$0.21
$0.125
$0.098
$0.092
Reel
$0.088
Min.: 1
Mult.: 1
: 1,000
VC MLVs PCB Mount SMD/SMT 0603 (1608 metric) 21 VAC 30 VDC 41 V 67 V 30 A 100 mJ 125 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 21VAC 30VDC 0.1J 125 pF 41 V 67V
50,183In Stock
276,000On Order
Cut Tape
$0.21
$0.125
$0.098
Reel
$0.093
$0.085
Min.: 1
Mult.: 1
: 4,000
VC MLVs PCB Mount SMD/SMT 0603 (1608 metric) 21 VAC 30 VDC 41 V 67 V 30 A 100 mJ 125 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 2.3VAC 3.3VDC 0.1J 1 400pF 5 V 12V
11,698In Stock
8,000Expected 15/12/2026
Cut Tape
$0.34
$0.211
$0.168
$0.159
Reel
$0.152
Min.: 1
Mult.: 1
: 1,000
VC MLVs PCB Mount SMD/SMT 0805 (2012 metric) 2.3 VAC 3.3 VDC 5 V 12 V 4.5 kA 100 mJ 1.4 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 2.3VAC 3.3VDC 0.3J 5 000pF 5 V 12V
67,045In Stock
85,000Expected 12/11/2026
Cut Tape
$0.32
$0.199
$0.158
$0.15
Reel
$0.143
Min.: 1
Mult.: 1
: 1,000
VC MLVs PCB Mount SMD/SMT 0805 (2012 metric) 2.3 VAC 3.3 VDC 5 V 12 V 120 A 300 mJ 5 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 4VAC 5.6VDC 0.3J 300 0pF 8.5 V 18V
37,528In Stock
55,000On Order
Cut Tape
$0.28
$0.169
$0.133
$0.128
Reel
$0.126
Min.: 1
Mult.: 1
: 1,000
VC MLVs PCB Mount SMD/SMT 0805 (2012 metric) 4 VAC 5.6 VDC 8.5 V 18 V 120 A 300 mJ 3 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 8.5VAC 12VDC 0.1J 52 5pF 16 V 27V
8,315In Stock
19,000On Order
Cut Tape
$0.47
$0.293
$0.236
$0.225
Reel
$0.196
$0.194
Min.: 1
Mult.: 1
: 1,000
VC MLVs PCB Mount SMD/SMT 0805 (2012 metric) 8.5 VAC 12 VDC 16 V 27 V 4.5 kA 100 mJ 525 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 10VAC 14VDC 0.1J 325 pF 18.5 V 32V
12,120In Stock
Cut Tape
$0.51
$0.318
$0.256
$0.238
Reel
$0.181
Min.: 1
Mult.: 1
: 1,000
VC MLVs PCB Mount SMD/SMT 0805 (2012 metric) 10 VAC 14 VDC 18.5 V 32 V 4.5 kA 100 mJ 325 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 10VAC 14VDC 0.3J 900 pF 18.5 V 32V
11,505In Stock
8,000Expected 03/12/2026
Cut Tape
$0.32
$0.199
$0.165
Reel
$0.165
$0.129
Min.: 1
Mult.: 1
: 1,000
VC MLVs PCB Mount SMD/SMT 0805 (2012 metric) 10 VAC 14 VDC 18.5 V 32 V 120 A 300 mJ 900 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 10VAC 14VDC 0.3J 900 pF 18.5 V 32V
59,972In Stock
Cut Tape
$0.32
$0.199
$0.158
$0.15
$0.144
Reel
$0.129
Min.: 1
Mult.: 1
: 4,000
VC MLVs PCB Mount SMD/SMT 0805 (2012 metric) 10 VAC 14 VDC 18.5 V 32 V 120 A 300 mJ 900 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 18VAC 26VDC 0.1J 120 pF 34.5 V 60V
19,537In Stock
Cut Tape
$0.32
$0.199
$0.158
$0.15
Reel
$0.143
Min.: 1
Mult.: 1
: 1,000
VC MLVs PCB Mount SMD/SMT 0805 (2012 metric) 18 VAC 26 VDC 34.5 V 60 V 30 A 100 mJ 120 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 18VAC 26VDC 0.3J 250 pF 34.5 V 60V
20,095In Stock
Cut Tape
$0.34
$0.211
$0.168
$0.159
Reel
$0.151
Min.: 1
Mult.: 1
: 1,000
VC MLVs PCB Mount SMD/SMT 0805 (2012 metric) 18 VAC 26 VDC 34.5 V 60 V 100 A 300 mJ 250 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 15.5VAC 5.6VDC 0.1J 1200pF 8.5 V 18V
11,800In Stock
Cut Tape
$0.40
$0.249
$0.199
$0.189
Reel
$0.169
Min.: 1
Mult.: 1
: 4,000
VC MLVs PCB Mount SMD/SMT 1206 (3216 metric) 15.5 VAC 5.6 VDC 8.5 V 18 V 4.5 kA 100 mJ 1.2 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 4VAC 5.6VDC 0.4J 300 0pF 8.5 V 18V
60,922In Stock
70,000Expected 10/12/2026
Cut Tape
$0.44
$0.274
$0.22
$0.209
Reel
$0.20
Min.: 1
Mult.: 1
: 1,000
VC MLVs PCB Mount SMD/SMT 1206 (3216 metric) 4 VAC 5.6 VDC 8.5 V 18 V 150 A 400 mJ 3 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 4VAC 5.6VDC 0.4J 300 0pF 8.5 V 18V
6,771In Stock
Cut Tape
$0.54
$0.336
$0.271
$0.259
Reel
$0.218
Min.: 1
Mult.: 1
: 4,000
VC MLVs PCB Mount SMD/SMT 1206 (3216 metric) 4 VAC 5.6 VDC 8.5 V 18 V 150 A 400 mJ 3 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 10VAC 14VDC 0.4J 105 0pF 18.5 V 32V
86,475In Stock
69,000Expected 03/12/2026
Cut Tape
$0.24
$0.143
$0.112
$0.106
Reel
$0.101
Min.: 1
Mult.: 1
: 1,000
VC MLVs PCB Mount SMD/SMT 1206 (3216 metric) 10 VAC 14 VDC 18.5 V 32 V 150 A 400 mJ 1.05 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 21VAC 30VDC 0.4J 400 pF 41 V 67V
11,500In Stock
10,000Expected 12/11/2026
Cut Tape
$0.46
$0.285
$0.228
$0.217
Reel
$0.207
Min.: 1
Mult.: 1
: 1,000
VC MLVs PCB Mount SMD/SMT 1206 (3216 metric) 21 VAC 30 VDC 41 V 67 V 120 A 400 mJ 400 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 30VAC 38VDC 1.1J 350 pF 47 V 77V
45,670In Stock
Cut Tape
$0.34
$0.206
$0.164
$0.156
Reel
$0.149
Min.: 1
Mult.: 1
: 1,000
VC MLVs PCB Mount SMD/SMT 1206 (3216 metric) 30 VAC 38 VDC 47 V 77 V 200 A 1.1 J 350 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 21VAC 30VDC 1.2J 185 0pF 41 V 67V
4,950In Stock
Cut Tape
$1.09
$0.71
$0.585
$0.561
Reel
$0.503
Min.: 1
Mult.: 1
: 2,000
VC MLVs PCB Mount SMD/SMT 1210 (3225 metric) 21 VAC 30 VDC 41 V 67 V 220 A 1.2 J 1.85 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 34VAC 48VDC 0.9J 450 pF 62 V 100V
5,052In Stock
Cut Tape
$1.10
$0.714
$0.59
$0.565
Reel
$0.545
Min.: 1
Mult.: 1
: 1,000
VC MLVs PCB Mount SMD/SMT 1210 (3225 metric) 34 VAC 48 VDC 62 V 100 V 220 A 900 mJ 450 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 34VAC 48VDC 1.2J 500 pF 62 V 100V
23,034In Stock
Cut Tape
$0.53
$0.331
$0.266
$0.254
Reel
$0.243
Min.: 1
Mult.: 1
: 1,000
VC MLVs PCB Mount SMD/SMT 1210 (3225 metric) 34 VAC 48 VDC 62 V 100 V 220 A 1.2 J 500 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 30VAC 38VDC 0.3J 200 pF 47 V 77V
3,997In Stock
Cut Tape
$0.87
$0.556
$0.455
$0.435
Reel
$0.365
Min.: 1
Mult.: 1
: 4,000
VCAS MLVs PCB Mount SMD/SMT 0805 (2012 metric) 30 VAC 38 VDC 47 V 77 V 80 A 300 mJ 200 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel