MouseReel Varistors

Results: 3,296
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Bourns Varistors DV SERIES 300V 4,066In Stock
Cut Tape
$1.19
$0.779
$0.644
$0.618
Reel
$0.577
Min.: 1
Mult.: 1
: 2,000
DV MOVs PCB Mount SMD/SMT 4032 (10280 metric) 300 VAC 385 VDC 470 V 775 V 1.2 kA 30 J 140 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors DV SERIES 75V 7,603In Stock
Cut Tape
$1.19
$0.779
$0.644
$0.618
Reel
$0.59
Min.: 1
Mult.: 1
: 2,000
DV MOVs PCB Mount SMD/SMT 4032 (10280 metric) 75 VAC 100 VDC 120 V 200 V 1.2 kA 9 J 480 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors 47volts 20mm 3,925In Stock
Cut Tape
$0.93
$0.602
$0.494
Reel
$0.494
$0.462
Min.: 1
Mult.: 1
: 250
MOV-20DxxxK MOVs PCB Mount Radial 30 VAC 47 VDC 47 V 93 V 20 mm 1 kA 10 J 4.3 nF - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistors 26 VDC .3J 54V-CL 175PF 23,778In Stock
Cut Tape
$0.18
$0.105
$0.082
$0.077
Reel
$0.064
Min.: 1
Mult.: 1
: 3,500
ZVHT MLVs PCB Mount SMD/SMT 0603 (1608 metric) 20 VAC 26 VDC 33 V 54 V 30 A 0.3 J 175 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors 26 VDC .4J 54V-CL 290PF 23,379In Stock
Cut Tape
$0.24
$0.152
$0.119
$0.113
Reel
$0.101
Min.: 1
Mult.: 1
: 3,500
ZV MLVs PCB Mount SMD/SMT 0805 (2012 metric) 20 VAC 26 VDC 33 V 54 V 120 A 0.4 J 290 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors 31 VDC .2J 65V-CL 260PF 21,588In Stock
Cut Tape
$0.25
$0.152
$0.119
$0.113
Reel
$0.101
Min.: 1
Mult.: 1
: 3,500
ZV MLVs PCB Mount SMD/SMT 0805 (2012 metric) 25 VAC 31 VDC 39 V 65 V 120 A 0.2 J 260 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 25V 10% 24,975In Stock
Cut Tape
$0.34
$0.223
$0.176
$0.167
Reel
$0.131
Min.: 1
Mult.: 1
: 2,500
ZV MLVs PCB Mount SMD/SMT 1206 (3216 metric) 25 VAC 31 VDC 39 V 65 V 200 A 1 J 510 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 25V 10% 34,308In Stock
Cut Tape
$0.41
$0.255
$0.206
$0.196
Reel
$0.178
Min.: 1
Mult.: 1
: 2,500
ZV MLVs PCB Mount SMD/SMT 1210 (3225 metric) 25 VAC 31 VDC 39 V 65 V 400 A 1.8 J 1.06 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 25V 10% 3,798In Stock
Cut Tape
$1.40
$0.922
$0.816
$0.766
Reel
$0.70
Min.: 1
Mult.: 1
: 1,000
ZV MLVs PCB Mount SMD/SMT 2220 (5750 metric) 25 VAC 31 VDC 39 V 65 V 1.2 kA 9.5 J 5 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 30V 10% 15,729In Stock
Cut Tape
$0.30
$0.186
$0.147
$0.14
Reel
$0.126
Min.: 1
Mult.: 1
: 2,500
ZV MLVs PCB Mount SMD/SMT 1206 (3216 metric) 30 VAC 38 VDC 47 V 77 V 200 A 1.2 J 450 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 30V 10% 17,277In Stock
Cut Tape
$0.33
$0.202
$0.161
$0.153
Reel
$0.138
Min.: 1
Mult.: 1
: 2,500
ZVHT MLVs PCB Mount SMD/SMT 1206 (3216 metric) 30 VAC 38 VDC 47 V 77 V 200 A 1.2 J 450 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 30V 10% 22,969In Stock
Cut Tape
$0.76
$0.486
$0.396
$0.379
Reel
$0.355
Min.: 1
Mult.: 1
: 1,000
ZV MLVs PCB Mount SMD/SMT 1812 (4732 metric) 30 VAC 38 VDC 47 V 77 V 800 A 4.4 J 1.8 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 30V 10% 3,639In Stock
6,000Expected 17/03/2027
Cut Tape
$1.52
$1.01
$0.893
$0.839
Reel
$0.779
Min.: 1
Mult.: 1
: 1,000
ZVHT MLVs PCB Mount SMD/SMT 2220 (5750 metric) 30 VAC 38 VDC 47 V 77 V 1.2 kA 12.2 J 400 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 40V 10% 10,409In Stock
Cut Tape
$0.45
$0.28
$0.225
$0.214
Reel
$0.195
Min.: 1
Mult.: 1
: 2,500
ZVHT MLVs PCB Mount SMD/SMT 1210 (3225 metric) 40 VAC 56 VDC 68 V 110 V 250 A 2.4 J 570 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 40V 10% 4,865In Stock
Cut Tape
$0.76
$0.486
$0.396
$0.379
Reel
$0.364
Min.: 1
Mult.: 1
: 1,000
ZV MLVs PCB Mount SMD/SMT 1812 (4732 metric) 40 VAC 56 VDC 68 V 110 V 600 A 4.8 J 1 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 50V 10% 12,880In Stock
Cut Tape
$0.83
$0.53
$0.434
$0.415
Reel
$0.399
Min.: 1
Mult.: 1
: 1,000
ZVHT MLVs PCB Mount SMD/SMT 1812 (4732 metric) 50 VAC 65 VDC 82 V 135 V 400 A 4.8 J 710 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 0402, DC 6.8V, 3A 58,545In Stock
Cut Tape
$0.22
$0.132
$0.102
$0.098
Reel
$0.077
Min.: 1
Mult.: 1
: 10,000
EZJ-P MLVs PCB Mount SMD/SMT 0402 (1005 metric) 3.7 VDC 6.8 V 3 A 100 pF - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Panasonic Industry Varistors Multilayer Varistor Chip Typ EZJS Series 5,910In Stock
Cut Tape
$0.84
$0.542
$0.444
$0.425
Reel
$0.362
Min.: 1
Mult.: 1
: 4,000
EZJ-Z MLVs SMD/SMT SMD/SMT 0603 (1608 metric) 18 VDC 30 V 3.9 nF - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 30VDC W/EMI VARISTOR 21,946In Stock
Cut Tape
$0.84
$0.542
$0.444
$0.425
Reel
$0.361
Min.: 1
Mult.: 1
: 4,000
EZJ-Z MLVs SMD/SMT SMD/SMT 0603 (1608 metric) 30 VDC 50 V 1.8 nF - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 6VDC 25A W/EMI VARISTOR 9,164In Stock
Cut Tape
$0.73
$0.463
$0.377
$0.36
Reel
$0.299
Min.: 1
Mult.: 1
: 5,000
EZJ-Z MLVs SMD/SMT SMD/SMT 0805 (2012 metric) 6 VDC 12 V 22 nF - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 42V 10A 56PF VARISTOR 124,996In Stock
Cut Tape
$0.11
$0.067
$0.051
$0.048
Reel
$0.037
Min.: 1
Mult.: 1
: 10,000
EZJ-Z MLVs PCB Mount SMD/SMT 0402 (1005 metric) 30 VDC 42 V 10 A 56 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 50V MULTILAYER VARISTOR 58,239In Stock
Cut Tape
$0.14
$0.081
$0.063
$0.059
Reel
$0.048
Min.: 1
Mult.: 1
: 10,000
EZJ-Z MLVs PCB Mount SMD/SMT 0402 (1005 metric) 5 VDC 50 V 2.1 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 0402 40V 27pF 35,703In Stock
30,000Expected 17/11/2026
Cut Tape
$0.16
$0.096
$0.075
$0.07
Reel
$0.056
Min.: 1
Mult.: 1
: 10,000
EZJ-Z MLVs PCB Mount SMD/SMT 0402 (1005 metric) 40 VDC 65 V 5 A 27 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 12V 20A MULTILAYER VARISTOR 60,630In Stock
Cut Tape
$0.16
$0.096
$0.075
$0.07
Reel
$0.06
Min.: 1
Mult.: 1
: 4,000
EZJ-Z MLVs PCB Mount SMD/SMT 0603 (1608 metric) 6.7 VDC 12 V 20 A 330 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 170V MULTILAYER VARISTOR 25,813In Stock
84,000On Order
Cut Tape
$0.13
$0.086
$0.071
$0.068
Reel
$0.06
Min.: 1
Mult.: 1
: 4,000
EZJ-Z MLVs PCB Mount SMD/SMT 0603 (1608 metric) 18 VDC 170 V 2.1 pF - 40 C + 85 C Reel, Cut Tape, MouseReel