MouseReel Varistors

Results: 3,296
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
TDK Varistors 2x1.2mm EIA 0805 2,202In Stock
Cut Tape
$0.30
$0.18
$0.142
$0.135
Reel
$0.118
Min.: 1
Mult.: 1
: 2,000
AVR MLVs PCB Mount SMD/SMT 0805 (2012 metric) 24 VDC 33 V 59 V 240 A 500 mJ 800 pF - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
ABRACON Varistors VARISTOR 12V 20A 0402 2,175In Stock
Cut Tape
$0.16
$0.094
$0.073
$0.069
Reel
$0.056
Min.: 1
Mult.: 1
: 10,000
AMCV MLVs PCB Mount SMD/SMT 0402 (1005 metric) 4 VAC 5.5 VDC 14 V 23 V 20 A 50 mJ 100 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 0603 20Vdc 56pF 15,001In Stock
Cut Tape
$0.18
$0.108
$0.084
$0.079
Reel
$0.065
Min.: 1
Mult.: 1
: 4,000
SMD Disc Varistor, 3225mm MLVs PCB Mount SMD/SMT 0603 (1608 metric) 22 VDC 25 V 50 V 30 A 56 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
TDK Varistors 14Vrms 30A 7,016In Stock
Cut Tape
$0.32
$0.195
$0.155
$0.147
Reel
$0.126
Min.: 1
Mult.: 1
: 4,000
SMD Disc Varistor, 3225mm MLVs PCB Mount SMD/SMT 0603 (1608 metric) 14 VAC 18 VDC 24.5 V 42 V 30 A 200 mJ 120 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 25Vrms 30A 502In Stock
36,000On Order
Cut Tape
$0.32
$0.195
$0.155
$0.147
Reel
$0.126
Min.: 1
Mult.: 1
: 4,000
SMD Disc Varistor, 3225mm MLVs PCB Mount SMD/SMT 0603 (1608 metric) 25 VAC 31 VDC 39 V 67 V 30 A 300 mJ 90 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 14Vrms 30A 7,580In Stock
Cut Tape
$0.32
$0.195
$0.155
$0.147
Reel
$0.139
Min.: 1
Mult.: 1
: 4,000
SMD Disc Varistor, 3225mm MLVs PCB Mount SMD/SMT 0603 (1608 metric) 14 VAC 16 VDC 24.5 V 42 V 30 A 200 mJ 120 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 17Vrms 10A 5,684In Stock
Cut Tape
$0.32
$0.195
$0.155
$0.147
Reel
$0.126
Min.: 1
Mult.: 1
: 4,000
SMD Disc Varistor, 3225mm MLVs PCB Mount SMD/SMT 0603 (1608 metric) 17 VAC 22 VDC 27 V 50 V 10 A 100 mJ 30 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 17Vrms 30A 7,455In Stock
Cut Tape
$0.32
$0.195
$0.155
$0.147
Reel
$0.126
Min.: 1
Mult.: 1
: 4,000
SMD Disc Varistor, 3225mm MLVs PCB Mount SMD/SMT 0603 (1608 metric) 17 VAC 22 VDC 32.5 V 50 V 30 A 75 mJ 50 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 17Vrms 30A 2,779In Stock
16,000On Order
Cut Tape
$0.32
$0.195
$0.155
$0.147
Reel
$0.126
Min.: 1
Mult.: 1
: 4,000
SMD Disc Varistor, 3225mm MLVs PCB Mount SMD/SMT 0603 (1608 metric) 17 VAC 22 VDC 32.5 V 50 V 30 A 75 mJ 53 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 20Vrms 30A 206In Stock
Cut Tape
$0.34
$0.206
$0.164
$0.156
Reel
$0.134
Min.: 1
Mult.: 1
: 4,000
SMD Disc Varistor, 3225mm MLVs PCB Mount SMD/SMT 0603 (1608 metric) 20 VAC 26 VDC 36 V 67 V 30 A 300 mJ 80 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 0603 25Vrms 5A 3,206In Stock
Cut Tape
$0.30
$0.186
$0.147
$0.139
Reel
$0.12
Min.: 1
Mult.: 1
: 4,000
SMD Disc Varistor, 3225mm MLVs PCB Mount SMD/SMT 0603 (1608 metric) 25 VAC 32 VDC 61 V 120 V 5 A 50 mJ 10 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 0603 7V 30A 130pF 10,121In Stock
Cut Tape
$0.25
$0.154
$0.121
$0.115
Reel
$0.108
Min.: 1
Mult.: 1
: 4,000
SMD Disc Varistor, 3225mm MLVs PCB Mount SMD/SMT 0603 (1608 metric) 7 VAC 9 VDC 12.5 V 27 V 30 A 100 mJ 130 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 0603 14V 30A 100pF 13,420In Stock
Cut Tape
$0.25
$0.154
$0.121
$0.115
Reel
$0.098
Min.: 1
Mult.: 1
: 4,000
CT MLVs PCB Mount SMD/SMT 14 VAC 18 VDC 22 V 40 V 30 A 200 mJ 100 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors CT0603L25HSG - High Speed 1,902In Stock
Cut Tape
$0.25
$0.154
$0.121
$0.115
Reel
$0.098
Min.: 1
Mult.: 1
: 4,000
SMD Disc Varistor, 3225mm MLVs PCB Mount SMD/SMT 0603 (1608 metric) 25 VAC 32 VDC 61 V 120 V 5 A - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 14Vrms 120A 5,654In Stock
Cut Tape
$0.51
$0.317
$0.256
$0.244
Reel
$0.221
Min.: 1
Mult.: 1
: 3,000
SMD Disc Varistor, 4032mm MLVs PCB Mount SMD/SMT 0805 (2012 metric) 14 VAC 16 VDC 24.5 V 42 V 120 A 300 mJ 400 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 0805 14V 120A 350pF 7,562In Stock
Cut Tape
$0.47
$0.292
$0.234
$0.223
Reel
$0.202
Min.: 1
Mult.: 1
: 3,000
CT MLVs PCB Mount SMD/SMT 14 VAC 18 VDC 22 V 40 V 120 A 300 mJ 350 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 0805 6V 120A 600pF 567In Stock
12,000Expected 18/01/2027
Cut Tape
$0.47
$0.292
$0.281
$0.268
Reel
$0.238
Min.: 1
Mult.: 1
: 3,000
SMD Disc Varistor, 4032mm MLVs PCB Mount SMD/SMT 0805 (2012 metric) 6 VAC 8 VDC 11 V 27 V 120 A 200 mJ 600 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 0805 8.0V 120A 2,744In Stock
6,000Expected 05/01/2027
Cut Tape
$0.47
$0.292
$0.234
$0.223
Reel
$0.202
Min.: 1
Mult.: 1
: 3,000
SMD Disc Varistor, 4032mm MLVs PCB Mount SMD/SMT 0805 (2012 metric) 8 VAC 11 VDC 15 V 33 V 120 A 200 mJ 500 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 1206 14Vrms 1.0A 5,242In Stock
Cut Tape
$0.64
$0.403
$0.327
$0.312
Reel
$0.284
Min.: 1
Mult.: 1
: 3,000
SMD Disc Varistor, Auto-Grade 4032mm MLVs PCB Mount SMD/SMT 1206 (3216 metric) 14 VAC 16 VDC 24.5 V 40 V 200 A 600 mJ 800 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 1206 20Vrms 1A 157In Stock
Cut Tape
$0.67
$0.427
$0.347
$0.331
Reel
$0.284
Min.: 1
Mult.: 1
: 3,000
CeraDiodes Standard MLVs PCB Mount SMD/SMT 1206 (3216 metric) 20 VAC 26 VDC 33 V 54 V 200 A 700 mJ 600 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 1206 25Vrms 1.0A 3,887In Stock
Cut Tape
$0.64
$0.403
$0.392
$0.375
Reel
$0.312
Min.: 1
Mult.: 1
: 2,000
CeraDiodes High Speed MLVs PCB Mount SMD/SMT 1206 (3216 metric) 25 VAC 31 VDC 39 V 65 V 200 A 1 J 550 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 1210 14Vrms 300A 851In Stock
6,000Expected 08/01/2027
Cut Tape
$0.77
$0.489
$0.399
$0.382
Reel
$0.349
Min.: 1
Mult.: 1
: 3,000
Standard MLVs PCB Mount SMD/SMT 1210 (3225 metric) 14 VAC 18 VDC 22 V 38 V 400 A 1.5 J 2 nF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 1210 50V 200A 250pF 649In Stock
18,000Expected 18/01/2027
Cut Tape
$0.51
$0.318
$0.255
Reel
$0.254
Min.: 1
Mult.: 1
: 2,000
Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 1210 (3225 metric) 50 VAC 65 VDC 82 V 135 V 200 A 1.6 J 250 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 1210 35V 250A 600pF 1,506In Stock
100,000On Order
Cut Tape
$0.69
$0.442
$0.36
$0.306
Reel
$0.245
Min.: 1
Mult.: 1
: 2,000
Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 1210 (3225 metric) 35 VAC 45 VDC 56 V 90 V 250 A 2 J 600 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 1210 85VDC 2000pF 1200A 95In Stock
Cut Tape
$2.23
$1.50
$1.34
$1.26
Reel
$1.12
Min.: 1
Mult.: 1
: 1,000
Automotive Standard MLVs PCB Mount SMD/SMT 1210 (3225 metric) 60 VAC 85 VDC 90 V to 110 V 230 V 1.2 kA 4000 mJ 2 nF - 55 C + 125 C Reel, Cut Tape, MouseReel