MouseReel Varistors

Results: 3,296
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Littelfuse Varistors MULTI-LAYER VARISTOR SURFACE MOUNT 3,071In Stock
Cut Tape
$0.38
$0.239
$0.207
$0.192
Reel
$0.182
Min.: 1
Mult.: 1
: 4,000
MLA MLVs 0603 (1608 metric) 26 VDC 60 V 110 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 26V 150A 900pF 2,184In Stock
5,000Expected 14/04/2027
Cut Tape
$1.28
$0.84
$0.743
$0.697
Reel
$0.595
Min.: 1
Mult.: 1
: 2,500
MLA MLVs PCB Mount SMD/SMT 1206 (3216 metric) 20 VAC 26 VDC 29.5 V 60 V 150 A 600 mJ 600 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors MULTI-LAYER VARISTOR SURFACE MOUNT 390In Stock
Cut Tape
$1.45
$0.958
$0.849
$0.797
Reel
$0.686
Min.: 1
Mult.: 1
: 8,000
MLA MLVs PCB Mount SMD/SMT 20 VAC 26 VDC 38.5 V 60 V 300 A 1.2 J 1.25 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 275V 450pF 55In Stock
3,500Expected 05/01/2027
Cut Tape
$0.67
$0.423
$0.369
$0.344
Reel
$0.283
Min.: 1
Mult.: 1
: 500
LA MOVs PCB Mount Radial 275 VAC 369 VDC 710 V 14 mm 4.5 kA 450 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 275V 900pF 2,165In Stock
Cut Tape
$0.99
$0.643
$0.566
$0.529
Reel
$0.446
Min.: 1
Mult.: 1
: 500
LA MOVs PCB Mount Radial 275 VAC 369 VDC 473 V 710 V 20 mm 6.5 kA 140 J 900 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 275V 900pF 620In Stock
Cut Tape
$0.99
$0.643
$0.566
$0.529
Reel
$0.446
Min.: 1
Mult.: 1
: 500
LA MOVs PCB Mount Radial 275 VAC 369 VDC 453 V 680 V 20 mm 6.5 kA 140 J 900 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 17V 100A 1300pF 7 Inch Reel 402In Stock
Cut Tape
$1.55
$1.03
$0.913
$0.858
$0.825
Reel
$0.74
Min.: 1
Mult.: 1
: 1,000
CH MOVs PCB Mount SMD/SMT 3220 (8552 metric) 17 VAC 22 VDC 27 V 57 V 100 A 1 J 1.3 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 3.5V 1270pF 0603 AEC-Q200 MLA AUTO 2,452In Stock
2,500Expected 22/02/2027
Cut Tape
$0.45
$0.282
$0.244
$0.226
$0.215
Reel
$0.182
Min.: 1
Mult.: 1
: 2,500
MLA AUTO MLVs PCB Mount SMD/SMT 0603 (1608 metric) 2.5 VAC 3.5 VDC 7 V 13 V 30 A 100 mJ 1.27 nF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse Varistors 3.5V 40A 1380pF 2,861In Stock
2,500Expected 14/04/2027
Cut Tape
$0.47
$0.294
$0.255
$0.236
Reel
$0.191
Min.: 1
Mult.: 1
: 2,500
MLA MLVs PCB Mount SMD/SMT 0805 (2012 metric) 2.5 VAC 3.5 VDC 13 V 4.5 kA 100 mJ 1.38 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 3.5V 2530pF 0805 AEC-Q200 MLA AUTO 2,751In Stock
Cut Tape
$0.47
$0.294
$0.255
$0.236
Reel
$0.191
Min.: 1
Mult.: 1
: 2,500
MLA AUTO MLVs PCB Mount SMD/SMT 0805 (2012 metric) 2.5 VAC 3.5 VDC 7 V 13 V 120 A 300 mJ 176 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse Varistors SURFACE MOUNT SM7 VARISTORS 1,113In Stock
Cut Tape
$2.22
$1.64
$1.50
$1.34
$1.26
Reel
$1.11
Min.: 1
Mult.: 1
: 600
SM7 MOVs PCB Mount SMD/SMT 300 VAC 405 VDC 517 V 775 V 1.2 kA 25 J 70 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 30 VDC .1J 74V-CL 30A PK 89In Stock
37,500On Order
Cut Tape
$0.59
$0.394
$0.315
$0.292
Reel
$0.182
Min.: 1
Mult.: 1
: 2,500
MLA MLVs PCB Mount SMD/SMT 0603 (1608 metric) 25 VAC 30 VDC 46 V 74 V 30 A 100 mJ 90 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 30V 90pF 0603 AEC-Q200 MLA AUTO 1,678In Stock
27,500Expected 21/12/2026
Cut Tape
$0.62
$0.377
$0.29
$0.269
Reel
$0.182
Min.: 1
Mult.: 1
: 2,500
MLA AUTO MLVs PCB Mount SMD/SMT 0603 (1608 metric) 25 VAC 30 VDC 46 V 74 V 30 A 100 mJ 90 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse Varistors MULTI-LAYER VARISTOR SURFACE MOUNT 1,217In Stock
Cut Tape
$0.48
$0.298
$0.259
$0.24
Reel
$0.182
Min.: 1
Mult.: 1
: 10,000
MLA MLVs PCB Mount SMD/SMT 0603 (1608 metric) 25 VAC 30 VDC 46 V 74 V 30 A 0.1 J 90 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 30V 30A 90pF 6,247In Stock
10,000Expected 21/12/2026
Cut Tape
$0.47
$0.294
$0.255
$0.236
Reel
$0.208
Min.: 1
Mult.: 1
: 2,500
MLA MLVs PCB Mount SMD/SMT 0805 (2012 metric) 25 VAC 30 VDC 46 V 72 V 30 A 100 mJ 90 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 30V 90pF 0805 AEC-Q200 MLA AUTO 2,242In Stock
2,500Expected 10/12/2026
Cut Tape
$0.47
$0.294
$0.255
$0.236
Reel
$0.191
Min.: 1
Mult.: 1
: 2,500
MLA AUTO MLVs PCB Mount SMD/SMT 0805 (2012 metric) 25 VAC 30 VDC 46 V 72 V 30 A 100 mJ 130 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse Varistors 30V 30A 90pF 395In Stock
10,000Expected 11/01/2027
Cut Tape
$0.73
$0.441
$0.33
$0.306
Reel
$0.191
Min.: 1
Mult.: 1
: 10,000
MLA MLVs PCB Mount SMD/SMT 0805 (2012 metric) 25 VAC 30 VDC 46 V 72 V 30 A 0.1 J 90 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 30V 1760pF 1210 AEC-Q200 MLA AUTO 1,147In Stock
Cut Tape
$1.69
$1.13
$1.00
$0.94
Reel
$0.814
Min.: 1
Mult.: 1
: 2,000
MLA AUTO MLVs PCB Mount SMD/SMT 1210 (3225 metric) 25 VAC 30 VDC 43 V 68 V 220 A 900 mJ 600 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse Varistors 320V 380pF 1,993In Stock
Cut Tape
$0.40
$0.283
Reel
$0.283
Min.: 1
Mult.: 1
: 400
LA MOVs PCB Mount Radial 320 VAC 420 VDC 565 V 850 V 14 mm 4.5 kA 80 J 380 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 320V 65pF
1,510In Stock
Cut Tape
$0.48
$0.303
$0.263
$0.243
Reel
$0.226
$0.197
Min.: 1
Mult.: 1
: 1,000
LA MOVs PCB Mount Radial 320 VAC 420 VDC 565 V 850 V 7 mm 1.2 kA 25 J 65 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors SURFACE MOUNT SM7 VARISTORS 1,087In Stock
Cut Tape
$2.22
$1.64
$1.50
$1.34
Reel
$1.26
Min.: 1
Mult.: 1
: 600
SM7 MOVs PCB Mount SMD/SMT 320 VAC 420 VDC 565 V 850 V 1.2 kA 25 J 65 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors SURFACE MOUNT SM7 VARISTORS 874In Stock
Cut Tape
$2.22
$1.64
$1.50
$1.34
$1.26
Reel
$1.11
Min.: 1
Mult.: 1
: 600
SM7 MOVs PCB Mount SMD/SMT 385 VAC 505 VDC 682 V 1.025 kV 1.2 kA 27 J 60 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 250V 250A 60pF 7 Inch Reel 1,673In Stock
Cut Tape
$1.55
$1.03
$0.913
$0.858
$0.825
Reel
$0.74
Min.: 1
Mult.: 1
: 1,000
CH MOVs PCB Mount SMD/SMT 3220 (8552 metric) 250 VAC 330 VDC 390 V 650 V 250 A 7 J 90 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors SURFACE MOUNT SM7 VARISTORS 525In Stock
600Expected 28/12/2026
Cut Tape
$2.22
$1.64
$1.50
$1.34
$1.26
Reel
$1.11
Min.: 1
Mult.: 1
: 600
SM7 MOVs PCB Mount SMD/SMT 420 VAC 560 VDC 748 V 1.12 kV 1.2 kA 30 J 55 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors SURFACE MOUNT SM7 VARISTORS 18In Stock
600Expected 19/04/2027
Cut Tape
$2.28
$1.69
$1.54
$1.38
$1.30
Reel
$1.14
Min.: 1
Mult.: 1
: 600
SM7 MOVs PCB Mount SMD/SMT 480 VAC 640 VDC 825 V 1.24 kV 1.2 kA 35 J 50 pF - 40 C + 85 C Reel, Cut Tape, MouseReel