MouseReel Varistors

Results: 3,284
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Littelfuse Varistors SURFACE MOUNT SM7 VARISTORS 525In Stock
600Expected 28/12/2026
Cut Tape
$2.22
$1.64
$1.50
$1.34
$1.26
Reel
$1.11
Min.: 1
Mult.: 1
: 600
SM7 MOVs PCB Mount SMD/SMT 420 VAC 560 VDC 748 V 1.12 kV 1.2 kA 30 J 55 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors SURFACE MOUNT SM7 VARISTORS 18In Stock
600Expected 19/04/2027
Cut Tape
$2.28
$1.69
$1.54
$1.38
$1.30
Reel
$1.14
Min.: 1
Mult.: 1
: 600
SM7 MOVs PCB Mount SMD/SMT 480 VAC 640 VDC 825 V 1.24 kV 1.2 kA 35 J 50 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 48V 520pF 1210 AEC-Q200 MLA AUTO 1,977In Stock
2,000Expected 17/11/2026
Cut Tape
$1.54
$1.02
$0.90
$0.845
Reel
$0.686
Min.: 1
Mult.: 1
: 2,000
MLA AUTO MLVs PCB Mount SMD/SMT 1210 (3225 metric) 40 VAC 48 VDC 66.5 V 105 V 250 A 1.2 J 400 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse Varistors 5.5 VDC .05J 39V-CL 210PF P 5,350In Stock
10,000Expected 07/04/2027
Cut Tape
$0.38
$0.235
$0.203
$0.188
Reel
$0.15
Min.: 1
Mult.: 1
: 10,000
MLA MLVs PCB Mount SMD/SMT 0402 (1005 metric) 4 VAC 5 VDC 15.9 V 38 V 20 A 50 mJ 70 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 5.5V 30A 760pF 5,832In Stock
50,000On Order
Cut Tape
$0.45
$0.282
$0.244
$0.226
Reel
$0.19
Min.: 1
Mult.: 1
: 2,500
MLA MLVs PCB Mount SMD/SMT 0603 (1608 metric) 4 VAC 5 VDC 9.3 V 17.5 V 30 A 100 mJ 760 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 5.5 VDC .1J 17.5V-CL 813In Stock
10,000Expected 11/03/2027
Cut Tape
$0.66
$0.396
$0.315
$0.292
Reel
$0.182
Min.: 1
Mult.: 1
: 10,000
MLA MLVs PCB Mount SMD/SMT 0603 (1608 metric) 5 VDC 17.5 V 760 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 5.5V 1840pF 0805 AEC-Q200 MLA AUTO 2,830In Stock
Cut Tape
$0.47
$0.294
$0.255
$0.236
Reel
$0.208
Min.: 1
Mult.: 1
: 2,500
MLA AUTO MLVs PCB Mount SMD/SMT 0805 (2012 metric) 4 VAC 5 VDC 9.3 V 17.5 V 120 A 300 mJ 1.84 nF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse Varistors 5.5V 120A 1840pF 6,399In Stock
10,000Expected 22/03/2027
Cut Tape
$0.47
$0.294
$0.255
$0.236
Reel
$0.191
Min.: 1
Mult.: 1
: 10,000
MLA MLVs PCB Mount SMD/SMT 0805 (2012 metric) 5 VDC 17.5 V 1.84 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors SURFACE MOUNT SM7 VARISTORS 1,235In Stock
1,200Expected 15/12/2026
Cut Tape
$2.16
$1.60
$1.46
$1.30
$1.23
Reel
$1.08
Min.: 1
Mult.: 1
: 600
SM7 MOVs PCB Mount SMD/SMT 50 VAC 68 VDC 91 V 135 V 1.2 kA 4 J 700 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors SURFACE MOUNT SM7 VARISTORS 247In Stock
4,200On Order
Cut Tape
$2.41
$1.79
$1.63
$1.46
$1.38
Reel
$1.14
Min.: 1
Mult.: 1
: 600
SM7 MOVs PCB Mount SMD/SMT 510 VAC 675 VDC 910 V 1.2 kV 1.2 kA 40 J 45 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 35V 100A 600pF 7 Inch Reel 1,549In Stock
Cut Tape
$1.65
$1.10
$0.968
$0.91
$0.874
Reel
$0.74
Min.: 1
Mult.: 1
: 1,000
CH MOVs PCB Mount SMD/SMT 3220 (8552 metric) 35 VAC 45 VDC 56 V 107 V 100 A 1.4 J 700 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 56 VDC 1J 120V-CL 180A PK 179In Stock
5,000Expected 15/12/2026
Cut Tape
$1.36
$0.891
$0.788
$0.70
Reel
$0.595
Min.: 1
Mult.: 1
: 2,500
MLA MLVs PCB Mount SMD/SMT 1206 (3216 metric) 40 VAC 56 VDC 77 V 120 V 180 A 1 J 180 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 60 VDC 1.5J 120V-CL 250A PK 1,241In Stock
2,000Expected 14/12/2026
Cut Tape
$1.45
$0.958
$0.849
$0.797
Reel
$0.686
Min.: 1
Mult.: 1
: 2,000
MLA MLVs PCB Mount SMD/SMT 1210 (3225 metric) 60 VAC 60 VDC 83 V 130 V 250 A 1.5 J 440 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 40V 100A 500pF 7 Inch Reel 679In Stock
3,000On Order
Cut Tape
$1.55
$1.03
$0.913
$0.858
$0.825
Reel
$0.74
Min.: 1
Mult.: 1
: 1,000
CH MOVs PCB Mount SMD/SMT 3220 (8552 metric) 40 VAC 56 VDC 68 V 127 V 100 A 1.5 J 600 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 85 VDC 2.5J 180V-CL 250A PK 1,065In Stock
4,000Expected 11/02/2027
Cut Tape
$1.45
$0.958
$0.849
$0.797
Reel
$0.686
Min.: 1
Mult.: 1
: 2,000
MLA MLVs PCB Mount SMD/SMT 1210 (3225 metric) 67 VAC 85 VDC 95 V 180 V 250 A 2.5 J 260 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 9V 4A 33pF 2,674In Stock
10,000On Order
Cut Tape
$0.91
$0.544
$0.376
$0.349
Reel
$0.208
Min.: 1
Mult.: 1
: 2,500
MLA MLVs PCB Mount SMD/SMT 0805 (2012 metric) 6.5 VAC 9 VDC 16 V 25.5 V 4.5 kA 100 mJ 520 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 14VAC 18VDC 0.015J 2 2pF 120V 225V 798In Stock
8,000On Order
Cut Tape
$0.45
$0.281
$0.226
$0.215
Reel
$0.198
Min.: 1
Mult.: 1
: 4,000
CAN FLX MLVs PCB Mount SMD/SMT 0603 (1608 metric) 14 VAC 18 VDC 120 V 225 V 4 A 15 mJ 22 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 14VAC 18VDC 0.015J 22pF 120V 2,485In Stock
Cut Tape
$0.36
$0.224
$0.179
$0.17
Reel
$0.162
Min.: 1
Mult.: 1
: 1,000
CANAT MLVs PCB Mount SMD/SMT 0603 (1608 metric) 14 VAC 18 VDC 120 V 67 V 4 A 15 mJ 22 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 25VAC 32VDC 500 mJ 1 0pF 120V 12In Stock
Cut Tape
$0.43
$0.268
$0.215
$0.204
Reel
$0.195
Min.: 1
Mult.: 1
: 1,000
CANATL MLVs PCB Mount SMD/SMT 0603 (1608 metric) 25 VAC 32 VDC 10.8 V 120 V 5 A 500 mJ 10 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 14VAC 18VDC 0.02J 40 pF 28V 50V 954In Stock
Cut Tape
$0.77
$0.68
$0.521
$0.412
Reel
$0.384
$0.335
Min.: 1
Mult.: 1
: 1,000
MG MLVs PCB Mount SMD/SMT 0405 (1013 metric) 14 VAC 18 VDC 28 V 50 V 15 A 20 mJ 40 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 4VAC 5.6VDC 0.1J 825 pF 8.5V 18V 226In Stock
Cut Tape
$1.80
$1.20
$1.07
$1.01
Reel
$0.93
Min.: 1
Mult.: 1
: 1,000
MG MLVs PCB Mount SMD/SMT 0508 (1220 metric) 4 VAC 5.6 VDC 8.5 V 18 V 30 A 100 mJ 825 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 4VAC 5.6VDC 0.1J 825 pF 8.5V 18V 1,386In Stock
Cut Tape
$1.72
$1.15
$1.02
$0.958
Reel
$0.89
Min.: 1
Mult.: 1
: 1,000
MG MLVs PCB Mount SMD/SMT 0612 (1632 metric) 4 VAC 5.6 VDC 8.5 V 18 V 30 A 100 mJ 825 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 6.4VAC 9VDC 0.1J 550 pF 12.7V 22V 1,123In Stock
3,000Expected 19/01/2027
Cut Tape
$1.72
$1.15
$1.02
$0.958
Reel
$0.89
Min.: 1
Mult.: 1
: 1,000
MG MLVs PCB Mount SMD/SMT 0612 (1632 metric) 6.4 VAC 9 VDC 12.7 V 22 V 30 A 100 mJ 550 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 14VAC 18VDC 0.015J 1 0pF 120 V 990In Stock
4,000Expected 19/01/2027
Cut Tape
$0.42
$0.258
$0.207
$0.197
Reel
$0.187
Min.: 1
Mult.: 1
: 1,000
USB MLVs PCB Mount SMD/SMT 0603 (1608 metric) 14 VAC 18 VDC 120 V 32 V 4 A 15 mJ 10 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 14VAC 18VDC 0.015J 1 0pF 70 V 1,547In Stock
Cut Tape
$0.80
$0.512
$0.503
$0.481
Reel
$0.408
Min.: 1
Mult.: 1
: 1,000
USB MLVs PCB Mount SMD/SMT 0405 (1013 metric) 14 VAC 18 VDC 70 V 32 V 4 A 15 mJ 10 pF - 55 C + 125 C Reel, Cut Tape, MouseReel