MouseReel Varistors

Results: 3,230
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
KYOCERA AVX Varistors 2.3VAC 3.3VDC 0.4J 4 700pF 5 V 12V
3,992In Stock
4,000Expected 26/11/2026
Cut Tape
$0.56
$0.349
$0.282
$0.269
Reel
$0.258
Min.: 1
Mult.: 1
: 1,000
VC MLVs PCB Mount SMD/SMT 1206 (3216 metric) 2.3 VAC 3.3 VDC 5 V 12 V 150 A 400 mJ 4.7 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 4VAC 5.6VDC 0.4J 300 0pF 8.5 V 18V
5,771In Stock
Cut Tape
$0.54
$0.336
$0.271
$0.259
Reel
$0.218
Min.: 1
Mult.: 1
: 4,000
VC MLVs PCB Mount SMD/SMT 1206 (3216 metric) 4 VAC 5.6 VDC 8.5 V 18 V 150 A 400 mJ 3 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 10VAC 14VDC 0.1J 600 pF 18.5 V 32V
1,098In Stock
1,000Expected 28/01/2027
Cut Tape
$0.65
$0.413
$0.335
$0.32
Reel
$0.306
$0.273
Min.: 1
Mult.: 1
: 1,000
VC MLVs PCB Mount SMD/SMT 1206 (3216 metric) 10 VAC 14 VDC 18.5 V 32 V 4.5 kA 100 mJ 600 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 13VAC 18VDC 0.1J 350 pF 25.5 V 42V
1,970In Stock
Cut Tape
$0.65
$0.413
$0.335
$0.32
Reel
$0.306
Min.: 1
Mult.: 1
: 1,000
VC MLVs PCB Mount SMD/SMT 1206 (3216 metric) 13 VAC 18 VDC 25.5 V 42 V 30 A 100 mJ 350 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 13VAC 18VDC 0.5J 800 pF 25.5 V 38V
1,650In Stock
Cut Tape
$0.40
$0.249
$0.199
$0.189
Reel
$0.189
Min.: 1
Mult.: 1
: 1,000
VC MLVs PCB Mount SMD/SMT 1206 (3216 metric) 13 VAC 18 VDC 25.5 V 38 V 200 A 500 mJ 800 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 18VAC 26VDC 0.4J 500 pF 34.5 V 60V
4,428In Stock
4,000Expected 28/01/2027
Cut Tape
$0.43
$0.268
$0.215
$0.205
Reel
$0.196
Min.: 1
Mult.: 1
: 1,000
VC MLVs PCB Mount SMD/SMT 1206 (3216 metric) 18 VAC 26 VDC 34.5 V 60 V 120 A 400 mJ 500 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 18VAC 26VDC 0.4J 500 pF 34.5 V 60V
5,751In Stock
Cut Tape
$0.43
$0.268
$0.232
Reel
$0.214
$0.208
Min.: 1
Mult.: 1
: 4,000
VC MLVs PCB Mount SMD/SMT 1206 (3216 metric) 18 VAC 26 VDC 34.5 V 60 V 120 A 400 mJ 500 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 20VAC 26VDC 0.7J 600 pF 33 V 54V
2,731In Stock
5,000On Order
Cut Tape
$0.40
$0.249
$0.199
$0.189
Reel
$0.181
Min.: 1
Mult.: 1
: 1,000
VC MLVs PCB Mount SMD/SMT 1206 (3216 metric) 20 VAC 26 VDC 33 V 54 V 200 A 700 mJ 600 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 21VAC 30VDC 0.4J 400 pF 41 V 67V
3,383In Stock
4,000Expected 19/01/2027
Cut Tape
$0.43
$0.268
$0.242
Reel
$0.207
Min.: 1
Mult.: 1
: 4,000
VC MLVs PCB Mount SMD/SMT 1206 (3216 metric) 21 VAC 30 VDC 41 V 67 V 120 A 400 mJ 400 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 25VAC 31VDC 1J 500pF 39 V 65V
518In Stock
Cut Tape
$0.40
$0.249
$0.199
Reel
$0.181
$0.171
Min.: 1
Mult.: 1
: 1,000
VC MLVs PCB Mount SMD/SMT 1206 (3216 metric) 25 VAC 31 VDC 39 V 65 V 200 A 1 J 500 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 25VAC 31VDC 1J 500pF 39 V 65V
2,649In Stock
8,000Expected 28/01/2027
Cut Tape
$0.40
$0.249
$0.199
$0.189
Reel
$0.181
Min.: 1
Mult.: 1
: 2,000
VC MLVs PCB Mount SMD/SMT 1206 (3216 metric) 25 VAC 31 VDC 39 V 65 V 200 A 1 J 500 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 32VAC 42VDC 0.8J 600 pF 51 V 80V 1,633In Stock
1,000Expected 31/12/2026
Cut Tape
$0.41
$0.251
$0.201
$0.191
Reel
$0.182
Min.: 1
Mult.: 1
: 1,000
VC MLVs PCB Mount SMD/SMT 1206 (3216 metric) 32 VAC 42 VDC 51 V 80 V 180 A 800 mJ 600 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 35VAC 45VDC 0.6J 260 pF 56 V 90V
981In Stock
Cut Tape
$0.43
$0.264
$0.211
$0.201
Reel
$0.181
Min.: 1
Mult.: 1
: 1,000
VC MLVs PCB Mount SMD/SMT 1206 (3216 metric) 35 VAC 45 VDC 56 V 90 V 200 A 600 mJ 260 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 35VAC 45VDC 0.6J 260 pF 56 V 90V
Non-Stocked Lead-Time 15 Weeks
Cut Tape
$0.40
$0.249
$0.199
$0.189
Reel
$0.174
Min.: 1
Mult.: 1
: 2,000
VC MLVs PCB Mount SMD/SMT 1206 (3216 metric) 35 VAC 45 VDC 56 V 90 V 200 A 600 mJ 260 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 34VAC 48VDC 0.4J 225 pF 62 V 100V
965In Stock
15,000On Order
Cut Tape
$0.54
$0.336
$0.271
$0.259
Reel
$0.247
Min.: 1
Mult.: 1
: 1,000
VC MLVs PCB Mount SMD/SMT 1206 (3216 metric) 34 VAC 48 VDC 62 V 100 V 100 A 400 mJ 225 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 50VAC 65VDC 1J 250pF 82 V 135V 2,400In Stock
Cut Tape
$0.58
$0.362
$0.293
$0.279
Reel
$0.267
Min.: 1
Mult.: 1
: 1,000
VC MLVs PCB Mount SMD/SMT 1206 (3216 metric) 50 VAC 65 VDC 82 V 135 V 150 A 1 J 250 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 21VAC 30VDC 0.9J 175 0pF 41 V 67V
1,356In Stock
Cut Tape
$1.10
$0.714
$0.59
$0.565
Reel
$0.545
Min.: 1
Mult.: 1
: 1,000
VC MLVs PCB Mount SMD/SMT 1210 (3225 metric) 21 VAC 30 VDC 41 V 67 V 220 A 900 mJ 1.75 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 21VAC 30VDC 1.2J 185 0pF 41 V 67V
37In Stock
35,000On Order
Cut Tape
$0.58
$0.363
$0.294
$0.286
Reel
$0.28
Min.: 1
Mult.: 1
: 1,000
VC MLVs PCB Mount SMD/SMT 1210 (3225 metric) 21 VAC 30 VDC 41 V 67 V 220 A 1.2 J 1.85 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 30Vdc 1.9-2.0J 67V S uppressor 1,079In Stock
Cut Tape
$0.58
$0.479
$0.363
$0.312
Reel
$0.308
$0.269
Min.: 1
Mult.: 1
: 1,000
VC MLVs PCB Mount SMD/SMT 1210 (3225 metric) 31 VAC 30 VDC 67 V 300 A 2 J 1.5 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 34VAC 48VDC 0.9J 450 pF 62 V 100V
5,052In Stock
Cut Tape
$1.10
$0.714
$0.59
$0.565
Reel
$0.545
Min.: 1
Mult.: 1
: 1,000
VC MLVs PCB Mount SMD/SMT 1210 (3225 metric) 34 VAC 48 VDC 62 V 100 V 220 A 900 mJ 450 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 34VAC 48VDC 1.2J 500 pF 62 V 100V
1,310In Stock
Cut Tape
$0.50
$0.312
$0.251
Reel
$0.221
$0.211
Min.: 1
Mult.: 1
: 2,000
VC MLVs PCB Mount SMD/SMT 1210 (3225 metric) 34 VAC 48 VDC 62 V 100 V 250 A 1.2 J 500 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 34VAC 48VDC 1.2J 500 pF 62 V 100V 2,743In Stock
Cut Tape
$0.50
$0.312
$0.251
$0.24
Reel
$0.208
Min.: 1
Mult.: 1
: 10,000
VC MLVs PCB Mount SMD/SMT 1210 (3225 metric) 34 VAC 48 VDC 62 V 100 V 250 A 1.2 J 500 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 42VAC 60VDC 1.5J 400 pF 76 V 120V
4,075In Stock
Cut Tape
$0.63
$0.402
$0.326
$0.311
Reel
$0.299
Min.: 1
Mult.: 1
: 2,000
VC MLVs PCB Mount SMD/SMT 1210 (3225 metric) 42 VAC 60 VDC 76 V 120 V 250 A 1.5 J 400 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 60VAC 85VDC 2J 275pF 100 V 150V
2,925In Stock
Cut Tape
$0.60
$0.378
$0.306
$0.292
Reel
$0.281
Min.: 1
Mult.: 1
: 1,000
VC MLVs PCB Mount SMD/SMT 1210 (3225 metric) 60 VAC 85 VDC 100 V 150 V 250 A 2 J 275 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 14VAC 18VDC 0.1J 200 pF 25.5 V 50V
2,043In Stock
Cut Tape
$0.45
$0.283
$0.228
$0.217
Reel
$0.207
Min.: 1
Mult.: 1
: 1,000
VC-LC MLVs PCB Mount SMD/SMT 1206 (3216 metric) 14 VAC 18 VDC 25.5 V 50 V 30 uA 100 mJ 200 pF - 55 C + 125 C Reel, Cut Tape, MouseReel