MouseReel Varistors

Results: 3,230
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
KYOCERA AVX Varistors 30VAC 34VDC 12J 4000 pF 51.7 V 77V
315In Stock
8,750On Order
Cut Tape
$1.86
$1.25
$1.22
$1.01
Reel
$0.961
Min.: 1
Mult.: 1
: 1,250
VC MLVs PCB Mount SMD/SMT 2220 (5750 metric) 30 VAC 34 VDC 51.7 V 77 V 1.2 kA 12 J 4 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 0402 18Vdc 0.02J 1.5 pF Ant PowerGuard 8,930In Stock
Cut Tape
$0.22
$0.13
$0.102
$0.096
Reel
$0.08
Min.: 1
Mult.: 1
: 10,000
VCAS MLVs PCB Mount SMD/SMT 0402 (1005 metric) 13 VAC 18 VDC 210 V 350 V 1 A 20 mJ 1.5 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 0402 70V 0.01J 1.55p F Ant PowerGard 19,847In Stock
Cut Tape
$0.12
$0.084
$0.065
$0.061
Reel
$0.05
Min.: 1
Mult.: 1
: 10,000
VCAS MLVs SMD/SMT SMD/SMT 0402 (1005 metric) 52 VAC 70 VDC 210 V 350 V 1 A 20 mJ 1.5 pF - 55 C + 150 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 0402 70V 0.03J 4.7pF Ant PowerGuard 2,450In Stock
10,000Expected 31/12/2026
Cut Tape
$0.13
$0.075
$0.07
$0.066
Reel
$0.044
Min.: 1
Mult.: 1
: 10,000
VCAS MLVs SMD/SMT SMD/SMT 0402 (1005 metric) 52 VAC 70 VDC 110 V 190 V 1 A 30 mJ 4.7 pF - 55 C + 150 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 4VAC 5.6VDC 0.1J 750 pF 8.5 V 18V 1,254In Stock
2,000Expected 24/12/2026
Cut Tape
$0.22
$0.135
$0.106
$0.10
Reel
$0.099
Min.: 1
Mult.: 1
: 1,000
VCAS MLVs PCB Mount SMD/SMT 0603 (1608 metric) 4 VAC 5.6 VDC 8.5 V 18 V 30 A 100 mJ 750 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 4VAC 5.6VDC 0.1J 750 pF 8.5 V 18V 2,850In Stock
Cut Tape
$0.21
$0.126
$0.098
$0.093
$0.089
Reel
$0.077
Min.: 1
Mult.: 1
: 4,000
VCAS MLVs PCB Mount SMD/SMT 0603 (1608 metric) 4 VAC 5.6 VDC 8.5 V 18 V 30 A 100 mJ 750 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 0603 5.6V 0.1J 750pF AECQ200 1,077In Stock
Cut Tape
$0.16
$0.094
$0.073
$0.069
Reel
$0.058
Min.: 1
Mult.: 1
: 4,000
VCAS MOVs SMD/SMT SMD/SMT 1608 (1608 metric) 4 VAC 5.6 VDC 8.5 V 18 V 30 A 100 mJ 750 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 13VAC 18VDC 0.1J 150 pF 25.5 V 42V
1,000In Stock
Cut Tape
$0.60
$0.445
$0.298
$0.242
Reel
$0.222
Min.: 1
Mult.: 1
: 1,000
VCAS MLVs PCB Mount SMD/SMT 0603 (1608 metric) 13 VAC 18 VDC 25.5 V 42 V 30 A 100 mJ 150 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 13VAC 18VDC 0.1J 150 pF 25.5 V 42V
3,299In Stock
Cut Tape
$0.39
$0.244
$0.195
$0.186
Reel
$0.161
Min.: 1
Mult.: 1
: 4,000
VCAS MLVs PCB Mount SMD/SMT 0603 (1608 metric) 13 VAC 18 VDC 25.5 V 42 V 30 A 100 mJ 150 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 18VAC 26VDC 0.1J 155 pF 34.5 V 60V
2,301In Stock
Cut Tape
$0.27
$0.166
$0.157
$0.149
Reel
$0.148
Min.: 1
Mult.: 1
: 1,000
VCAS MLVs PCB Mount SMD/SMT 0603 (1608 metric) 18 VAC 26 VDC 34.5 V 60 V 30 A 100 mJ 155 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 21VAC 30VDC 0.1J 125 pF 41 V 67V
2,998In Stock
Cut Tape
$0.27
$0.166
$0.131
$0.124
Reel
$0.121
Min.: 1
Mult.: 1
: 1,000
VCAS MLVs PCB Mount SMD/SMT 0603 (1608 metric) 21 VAC 30 VDC 41 V 67 V 30 A 100 mJ 125 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 0603 30V 0.1J 125pF AECQ200 4,443In Stock
Cut Tape
$0.15
$0.089
$0.069
$0.065
Reel
$0.064
$0.052
Min.: 1
Mult.: 1
: 4,000
VCAS MOVs SMD/SMT SMD/SMT 1608 (1608 metric) 21 VAC 30 VDC 41 V 67 V 30 A 100 mJ 125 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 14VAC 18VDC 12pF 27. 5 V 4,000In Stock
Cut Tape
$0.36
$0.219
$0.174
$0.165
Reel
$0.134
Min.: 1
Mult.: 1
: 4,000
VCAS MLVs PCB Mount SMD/SMT 0603 (1608 metric) 14 VAC 18 VDC 27.5 V 77 V 4.2 J 12 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 14VAC 18VDC 3pF 27.5 V 3,850In Stock
Cut Tape
$0.88
$0.57
$0.355
$0.243
Reel
$0.173
Min.: 1
Mult.: 1
: 4,000
VCAS MLVs PCB Mount SMD/SMT 0603 (1608 metric) 14 VAC 18 VDC 27.5 V 77 V 4.2 J 3 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 14VAC 18VDC 3pF 27.5 V 7,841In Stock
Cut Tape
$0.11
$0.108
$0.069
$0.067
$0.057
Reel
$0.051
Min.: 1
Mult.: 1
: 10,000
VCAS MLVs PCB Mount SMD/SMT 0603 (1608 metric) 14 VAC 18 VDC 27.5 V 77 V 300 mJ 3 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 0603 18Vdc 0.03J 2pF Ant PowerGuard 634In Stock
Cut Tape
$0.62
$0.401
$0.25
$0.171
Reel
$0.132
Min.: 1
Mult.: 1
: 4,000
VCAS MLVs PCB Mount SMD/SMT 0603 (1608 metric) 13 VAC 18 VDC 200 V 350 V 2 A 30 mJ 2 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 14VAC 18VDC 0.05J 50 pF 40 V 50V 88In Stock
4,000Expected 25/11/2026
Cut Tape
$0.37
$0.227
$0.181
$0.172
Reel
$0.148
Min.: 1
Mult.: 1
: 4,000
VCAS MLVs PCB Mount SMD/SMT 0603 (1608 metric) 14 VAC 18 VDC 40 V 50 V 30 A 50 mJ 50 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 4VAC 5.6VDC 0.1J 110 0pF 8.5 V 18V 1,500In Stock
2,000Expected 30/11/2026
Cut Tape
$0.30
$0.181
$0.144
$0.136
Reel
$0.129
Min.: 1
Mult.: 1
: 1,000
VCAS MLVs PCB Mount SMD/SMT 0805 (2012 metric) 4 VAC 5.6 VDC 8.5 V 18 V 4.5 kA 100 mJ 1.1 nF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 4VAC 5.6VDC 0.3J 300 0pF 8.5 V 18V 2,000In Stock
Cut Tape
$0.31
$0.19
$0.151
$0.145
Reel
$0.142
Min.: 1
Mult.: 1
: 1,000
VCAS MLVs PCB Mount SMD/SMT 0805 (2012 metric) 4 VAC 5.6 VDC 8.5 V 18 V 120 A 300 mJ 3 nF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 6.4VAC 9VDC 0.1J 750 pF 12.7 V 22V 2,942In Stock
Cut Tape
$0.29
$0.175
$0.138
$0.131
Reel
$0.125
Min.: 1
Mult.: 1
: 1,000
VCAS MLVs PCB Mount SMD/SMT 0805 (2012 metric) 6.4 VAC 9 VDC 12.7 V 22 V 4.5 kA 100 mJ 750 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 8.5VAC 12VDC 0.1J 52 5pF 16 V 27V 454In Stock
Cut Tape
$0.31
$0.19
$0.151
$0.143
Reel
$0.136
Min.: 1
Mult.: 1
: 1,000
VCAS MLVs PCB Mount SMD/SMT 0805 (2012 metric) 8.5 VAC 12 VDC 16 V 27 V 4.5 kA 100 mJ 525 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 10VAC 14VDC 0.1J 325 pF 18.5 V 32V 984In Stock
Cut Tape
$0.29
$0.175
$0.166
$0.157
Reel
$0.125
Min.: 1
Mult.: 1
: 1,000
VCAS MLVs PCB Mount SMD/SMT 0805 (2012 metric) 10 VAC 14 VDC 18.5 V 32 V 4.5 kA 100 mJ 325 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 10VAC 14VDC 0.3J 900 pF 18.5 V 32V 401In Stock
Cut Tape
$0.31
$0.19
$0.151
Reel
$0.136
$0.128
Min.: 1
Mult.: 1
: 1,000
VCAS MLVs PCB Mount SMD/SMT 0805 (2012 metric) 10 VAC 14 VDC 18.5 V 32 V 120 A 300 mJ 900 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 13VAC 18VDC 0.3J 550 pF 25.5 V 42V
1,051In Stock
Cut Tape
$0.39
$0.244
$0.195
$0.186
Reel
$0.177
Min.: 1
Mult.: 1
: 1,000
VCAS MLVs PCB Mount SMD/SMT 0805 (2012 metric) 13 VAC 18 VDC 25.5 V 42 V 120 A 300 mJ 550 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 0805 18V 0.3J 550pF AECQ200 3,900In Stock
Cut Tape
$0.23
$0.136
$0.106
$0.101
Reel
$0.085
Min.: 1
Mult.: 1
: 4,000
VCAS MOVs SMD/SMT SMD/SMT 0805 (2012 metric) 13 VAC 18 VDC 25.5 V 42 V 120 A 300 mJ 550 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel