MouseReel Varistors

Results: 3,230
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Bourns Varistors 270votls 20mm 597In Stock
Cut Tape
$0.75
$0.477
$0.389
Reel
$0.389
$0.362
Min.: 1
Mult.: 1
: 250
MOV-20DxxxK MOVs PCB Mount Radial 175 VAC 270 VDC 270 V 455 V 20 mm 4.5 kA 70 J 740 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistors 430volts 20mm 889In Stock
Cut Tape
$0.87
$0.563
$0.461
Reel
$0.461
$0.431
Min.: 1
Mult.: 1
: 250
MOV-20DxxxK MOVs PCB Mount Radial 275 VAC 430 VDC 430 V 710 V 20 mm 4.5 kA 115 J 460 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 11V 10% 21,692In Stock
Cut Tape
$0.16
$0.097
$0.075
$0.071
Reel
$0.059
Min.: 1
Mult.: 1
: 4,000
ZV MLVs PCB Mount SMD/SMT 0603 (1608 metric) 11 VAC 14 VDC 18 V 33 V 30 A 0.2 J 210 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors 14 VDC .3J 33V-CL 400PF 7,295In Stock
Cut Tape
$0.25
$0.152
$0.119
$0.113
$0.108
Reel
$0.099
Min.: 1
Mult.: 1
: 4,000
ZV MLVs PCB Mount SMD/SMT 0805 (2012 metric) 11 VAC 14 VDC 18 V 33 V 120 A 0.3 J 400 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 11V 10% 10,027In Stock
Cut Tape
$0.34
$0.21
$0.167
$0.158
Reel
$0.136
Min.: 1
Mult.: 1
: 4,000
ZV MLVs PCB Mount SMD/SMT 1210 (3225 metric) 11 VAC 14 VDC 18 V 33 V 400 A 1.3 J 2.6 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 14V 10% 7,895In Stock
20,000Expected 08/07/2027
Cut Tape
$0.16
$0.097
$0.075
$0.071
Reel
$0.059
Min.: 1
Mult.: 1
: 4,000
ZV MLVs PCB Mount SMD/SMT 0603 (1608 metric) 14 VAC 18 VDC 22 V 38 V 30 A 0.3 J 195 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 14V 10% 6,502In Stock
Cut Tape
$0.22
$0.126
$0.098
$0.093
Reel
$0.074
Min.: 1
Mult.: 1
: 4,000
ZVHT MLVs PCB Mount SMD/SMT 0603 (1608 metric) 14 VAC 18 VDC 22 V 38 V 30 A 0.3 J 195 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors 23 VDC .3J 44V-CL 185PF 16,969In Stock
Cut Tape
$0.39
$0.282
$0.186
$0.132
Reel
$0.092
Min.: 1
Mult.: 1
: 3,500
ZVHT MLVs PCB Mount SMD/SMT 0603 (1608 metric) 17 VAC 22 VDC 27 V 44 V 30 A 0.3 J 185 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors 22 VDC .4J 44V-CL 315PF 4,425In Stock
Cut Tape
$0.25
$0.152
$0.119
$0.113
Reel
$0.101
Min.: 1
Mult.: 1
: 3,500
ZV MLVs PCB Mount SMD/SMT 0805 (2012 metric) 17 VAC 22 VDC 27 V 44 V 120 A 0.4 J 315 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 17V 10% 377In Stock
12,500Expected 15/02/2027
Cut Tape
$0.50
$0.309
$0.247
$0.235
Reel
$0.213
Min.: 1
Mult.: 1
: 2,500
ZV MLVs PCB Mount SMD/SMT 1210 (3225 metric) 17 VAC 22 VDC 27 V 44 V 400 A 1.8 J 1.7 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors 27 VDC .3J 54V-CL 175PF 5,909In Stock
Cut Tape
$0.16
$0.097
$0.075
$0.071
Reel
$0.063
Min.: 1
Mult.: 1
: 3,500
ZV MLVs PCB Mount SMD/SMT 0603 (1608 metric) 20 VAC 26 VDC 33 V 54 V 30 A 0.3 J 175 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 20V 10% 8,225In Stock
Cut Tape
$0.33
$0.202
$0.161
$0.153
Reel
$0.138
Min.: 1
Mult.: 1
: 2,500
ZVHT MLVs PCB Mount SMD/SMT 1206 (3216 metric) 20 VAC 26 VDC 33 V 54 V 200 A 0.8 J 620 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 20V 10% 466In Stock
19,000On Order
Cut Tape
$1.40
$0.922
$0.816
$0.766
$0.736
Reel
$0.658
Min.: 1
Mult.: 1
: 1,000
ZV MLVs PCB Mount SMD/SMT 2220 (5750 metric) 20 VAC 26 VDC 33 V 54 V 1.2 kA 8 J 6.5 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 20V 10% 389In Stock
Cut Tape
$2.00
$1.23
$1.13
$1.06
Reel
$0.796
Min.: 1
Mult.: 1
: 1,000
ZVHT MLVs PCB Mount SMD/SMT 2220 (5750 metric) 20 VAC 26 VDC 33 V 54 V 1.2 kA 8 J 6.5 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors 31 VDC .1J 65V-CL 165PF 6,377In Stock
Cut Tape
$0.16
$0.097
$0.075
$0.071
Reel
$0.063
Min.: 1
Mult.: 1
: 3,500
ZV MLVs PCB Mount SMD/SMT 0603 (1608 metric) 25 VAC 31 VDC 39 V 65 V 30 A 0.1 J 165 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors 32 VDC .1J 65V-CL 165PF 10,360In Stock
Cut Tape
$0.18
$0.105
$0.082
$0.077
Reel
$0.068
Min.: 1
Mult.: 1
: 3,500
ZVHT MLVs PCB Mount SMD/SMT 0603 (1608 metric) 25 VAC 31 VDC 39 V 65 V 30 A 0.1 J 165 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 25V 10% 2,022In Stock
5,000Expected 19/02/2027
Cut Tape
$0.76
$0.486
$0.475
$0.454
Reel
$0.373
Min.: 1
Mult.: 1
: 1,000
ZV MLVs PCB Mount SMD/SMT 1812 (4732 metric) 25 VAC 31 VDC 39 V 65 V 800 A 3.9 J 2.3 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 25V 10% 2,499In Stock
Cut Tape
$0.83
$0.53
$0.434
$0.415
Reel
$0.399
Min.: 1
Mult.: 1
: 1,000
ZVHT MLVs PCB Mount SMD/SMT 1812 (4732 metric) 25 VAC 31 VDC 39 V 65 V 800 A 3.9 J 2.3 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 25V 10% 149In Stock
6,000Expected 10/02/2027
Cut Tape
$1.52
$1.01
$0.893
$0.839
Reel
$0.778
Min.: 1
Mult.: 1
: 1,000
ZVHT MLVs PCB Mount SMD/SMT 2220 (5750 metric) 25 VAC 31 VDC 39 V 65 V 1.2 kA 9.5 J 5 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors 38 VDC .1J 77V-CL 160PF 2,921In Stock
42,000On Order
Cut Tape
$0.16
$0.097
$0.075
$0.071
Reel
$0.063
Min.: 1
Mult.: 1
: 3,500
ZV MLVs PCB Mount SMD/SMT 0603 (1608 metric) 30 VAC 38 VDC 47 V 77 V 30 A 0.1 J 160 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors 38 VDC .2J 77V-CL 230PF 8,421In Stock
Cut Tape
$0.27
$0.165
$0.13
$0.124
Reel
$0.11
Min.: 1
Mult.: 1
: 3,500
ZVHT MLVs PCB Mount SMD/SMT 0805 (2012 metric) 30 VAC 38 VDC 47 V 77 V 120 A 0.2 J 230 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 30V 10% 2,304In Stock
12,500Expected 11/01/2027
Cut Tape
$0.41
$0.257
$0.206
$0.196
Reel
$0.178
$0.165
Min.: 1
Mult.: 1
: 2,500
ZV MLVs PCB Mount SMD/SMT 1210 (3225 metric) 30 VAC 38 VDC 47 V 77 V 300 A 2.1 J 850 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 30V 10% 2,626In Stock
Cut Tape
$0.45
$0.28
$0.225
$0.214
Reel
$0.195
Min.: 1
Mult.: 1
: 2,500
ZVHT MLVs PCB Mount SMD/SMT 1210 (3225 metric) 30 VAC 38 VDC 47 V 77 V 300 A 2.1 J 850 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 30V 10% 990In Stock
12,000Expected 07/12/2026
Cut Tape
$1.40
$0.922
$0.816
$0.766
Reel
$0.71
Min.: 1
Mult.: 1
: 1,000
ZV MLVs PCB Mount SMD/SMT 2220 (5750 metric) 30 VAC 38 VDC 47 V 77 V 1.2 kA 12.2 J 400 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 35V 10% 11,941In Stock
Cut Tape
$0.30
$0.186
$0.147
$0.14
Reel
$0.126
Min.: 1
Mult.: 1
: 2,500
ZV MLVs PCB Mount SMD/SMT 1206 (3216 metric) 35 VAC 45 VDC 56 V 90 V 120 A 0.6 J 400 pF - 55 C + 125 C Reel, Cut Tape, MouseReel