MouseReel Varistors

Results: 3,230
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Bourns Varistors ZV 40V 10% 4,834In Stock
12,500Expected 14/01/2027
Cut Tape
$0.32
$0.197
$0.156
$0.148
Reel
$0.134
Min.: 1
Mult.: 1
: 2,500
ZV MLVs PCB Mount SMD/SMT 1206 (3216 metric) 40 VAC 56 VDC 68 V 110 V 120 A 0.8 J 370 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 40V 10% 7,973In Stock
Cut Tape
$0.33
$0.202
$0.161
$0.153
Reel
$0.138
Min.: 1
Mult.: 1
: 2,500
ZVHT MLVs PCB Mount SMD/SMT 1206 (3216 metric) 40 VAC 56 VDC 68 V 110 V 120 A 0.8 J 370 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 40V 10% 3,736In Stock
Cut Tape
$0.41
$0.257
$0.206
$0.196
Reel
$0.178
Min.: 1
Mult.: 1
: 2,500
ZV MLVs PCB Mount SMD/SMT 1210 (3225 metric) 40 VAC 56 VDC 68 V 110 V 250 A 2.4 J 570 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 50V 10% 1,524In Stock
12,000Expected 28/01/2027
Cut Tape
$0.33
$0.202
$0.161
$0.153
Reel
$0.14
Min.: 1
Mult.: 1
: 2,000
ZVHT MLVs PCB Mount SMD/SMT 1206 (3216 metric) 50 VAC 65 VDC 82 V 135 V 120 A 0.8 J 340 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 50V 10% 313In Stock
12,000Expected 24/02/2027
Cut Tape
$0.45
$0.28
$0.225
$0.214
Reel
$0.197
Min.: 1
Mult.: 1
: 2,000
ZVHT MLVs PCB Mount SMD/SMT 1210 (3225 metric) 50 VAC 65 VDC 82 V 135 V 250 A 1.7 J 470 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 50V 10% 174In Stock
6,000Expected 09/12/2026
Cut Tape
$0.76
$0.486
$0.396
$0.379
Reel
$0.364
Min.: 1
Mult.: 1
: 1,000
ZV MLVs PCB Mount SMD/SMT 1812 (4732 metric) 50 VAC 65 VDC 82 V 135 V 400 A 4.8 J 710 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 60V 10% 3,421In Stock
Cut Tape
$0.30
$0.186
$0.147
$0.14
Reel
$0.127
Min.: 1
Mult.: 1
: 2,000
ZV MLVs PCB Mount SMD/SMT 1206 (3216 metric) 60 VAC 85 VDC 100 V 165 V 120 A 0.9 J 330 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 60V 10% 499In Stock
Cut Tape
$0.76
$0.486
$0.396
$0.379
Reel
$0.364
Min.: 1
Mult.: 1
: 1,000
ZV MLVs PCB Mount SMD/SMT 1812 (4732 metric) 60 VAC 85 VDC 100 V 165 V 400 A 5.8 J 580 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 8V 20A MULTILAYER VARISTOR 16,960In Stock
Cut Tape
$0.22
$0.132
$0.103
$0.098
Reel
$0.078
Min.: 1
Mult.: 1
: 10,000
EZJ-P MLVs PCB Mount SMD/SMT 0402 (1005 metric) 5.6 VDC 8 V 20 A 420 pF - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 0402 6.7VDC 220pF 1mA 12V 12,961In Stock
Cut Tape
$0.10
$0.04
$0.03
$0.028
Reel
$0.022
Min.: 1
Mult.: 1
: 10,000
EZJ-P MLVs PCB Mount SMD/SMT 0402 (1005 metric) 6.7 VDC 12 V 10 A 8 kJ 220 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 0402 7.5VDC 220pF AEC-Q200 14,643In Stock
Cut Tape
$0.12
$0.07
$0.054
$0.051
Reel
$0.043
Min.: 1
Mult.: 1
: 10,000
EZJP-M MLVs SMD/SMT SMD/SMT 0402 (1005 metric) 7.5 VDC 12 V 10 A 220 pF - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 0402 1mA 18V 150pF AEC-Q200 7,122In Stock
Cut Tape
$0.10
$0.04
$0.031
$0.029
Reel
$0.021
Min.: 1
Mult.: 1
: 10,000
EZJP-M MLVs PCB Mount SMD/SMT 0402 (1005 metric) 11 VDC 18 V 10 A 150 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 0402 1mA 22V 150pF AEC-Q200 9,700In Stock
Cut Tape
$0.10
$0.041
$0.031
$0.029
Reel
$0.024
Min.: 1
Mult.: 1
: 10,000
EZJP-M MLVs PCB Mount SMD/SMT 0402 (1005 metric) 13 VDC 22 V 10 A 150 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 1%, 1mA, 27V, 47pf 0402,.5MM THICKNESS 21,058In Stock
Cut Tape
$0.18
$0.108
$0.084
$0.079
Reel
$0.062
Min.: 1
Mult.: 1
: 10,000
EZJP-M MLVs PCB Mount SMD/SMT 0402 (1005 metric) 18 VDC 27 V 4 A 56 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 1%, 1mA 27V, 100pf 0402,.5MM THICKNESS 9,400In Stock
Cut Tape
$0.18
$0.108
$0.084
$0.079
Reel
$0.062
Min.: 1
Mult.: 1
: 10,000
EZJP-M MLVs PCB Mount SMD/SMT 0402 (1005 metric) 16 VDC 27 V 10 A 100 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 1%, 1mA, 27V, 20pf 0402,.5MM THICKNESS 13,308In Stock
Cut Tape
$0.14
$0.084
$0.065
$0.061
Reel
$0.047
Min.: 1
Mult.: 1
: 10,000
EZJP-M MLVs PCB Mount SMD/SMT 0402 (1005 metric) 18 VDC 27 V 1 A 20 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 1%, 1mA, 33V, 100pf 0402,.5MM THICKNESS 20,450In Stock
Cut Tape
$0.18
$0.108
$0.084
$0.079
Reel
$0.063
Min.: 1
Mult.: 1
: 10,000
EZJP-M MLVs PCB Mount SMD/SMT 0402 (1005 metric) 25 VDC 33 V 10 A 100 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 1%, 1mA, 42V, 56pf 0402,.5MM THICKNESS Lead-Time 18 Weeks
Cut Tape
$0.18
$0.108
$0.084
$0.079
Reel
$0.068
Min.: 1
Mult.: 1
: 10,000
EZJP-M MLVs PCB Mount SMD/SMT 0402 (1005 metric) 30 VDC 42 V 6 A 47 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 1%, 1mA, 65V, 27pf 0402,.5MM THICKNESS 5,607In Stock
Cut Tape
$0.22
$0.13
$0.101
$0.095
Reel
$0.062
Min.: 1
Mult.: 1
: 10,000
EZJP-M MLVs PCB Mount SMD/SMT 0402 (1005 metric) 40 VDC 65 V 2 A 27 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 0402, DC 6.8V, 20A 10,567In Stock
Cut Tape
$0.22
$0.132
$0.103
$0.098
Reel
$0.077
Min.: 1
Mult.: 1
: 10,000
EZJ-P MLVs PCB Mount SMD/SMT 0402 (1005 metric) 3.7 VDC 6.8 V 20 A 420 pF - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 0603 7.5VDC 330pF AEC-Q200 3,405In Stock
Cut Tape
$0.19
$0.115
$0.09
$0.085
Reel
$0.069
Min.: 1
Mult.: 1
: 4,000
EZJP-M MLVs SMD/SMT SMD/SMT 0603 (1608 metric) 7.5 VDC 12 V 20 A 330 pF - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 0603 18volts 20pF VV=27volts AEC-Q200 6,243In Stock
Cut Tape
$0.20
$0.117
$0.091
$0.086
Reel
$0.07
Min.: 1
Mult.: 1
: 4,000
EZJP-M MLVs PCB Mount SMD/SMT 0603 (1608 metric) 18 VDC 27 V 2 A 20 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 6VDC W/EMI VARISTOR 3,480In Stock
Cut Tape
$0.89
$0.574
$0.47
$0.45
Reel
$0.377
Min.: 1
Mult.: 1
: 4,000
EZJ-Z MLVs SMD/SMT SMD/SMT 0603 (1608 metric) 6 VDC 12 V 8.2 nF - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 18VDC 25A W/EMI VARISTOR 4,208In Stock
4,000Expected 18/01/2027
Cut Tape
$0.69
$0.437
$0.355
$0.339
Reel
$0.30
Min.: 1
Mult.: 1
: 2,000
EZJ-Z MLVs SMD/SMT SMD/SMT 0805 (2012 metric) 18 VDC 30 V 25 A 8.2 nF - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 12V MULTILAYER VARISTOR 9,964In Stock
20,000Expected 30/11/2026
Cut Tape
$0.11
$0.067
$0.051
$0.048
Reel
$0.039
Min.: 1
Mult.: 1
: 10,000
EZJ-Z MLVs PCB Mount SMD/SMT 0402 (1005 metric) 6.7 VDC 12 V 10 A 220 pF - 40 C + 85 C Reel, Cut Tape, MouseReel