MouseReel Varistors

Results: 3,256
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Wurth Elektronik Varistors WE-VD 5 mm 60 Vrms Type 5 185V 400A 1,415In Stock
Cut Tape
$0.53
$0.374
$0.284
$0.269
Reel
$0.269
Min.: 1
Mult.: 1
: 1,500
WE-VD Disc Varistors PCB Mount Radial 60 VAC 85 VDC 100 V 175 V 7.5 mm 400 A 3.5 J 260 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Wurth Elektronik Varistors WE-VD 7 mm 420 Vrms Type 5 560V 1200A 651In Stock
Cut Tape
$0.68
$0.484
$0.368
$0.346
Reel
$0.328
Min.: 1
Mult.: 1
: 1,000
WE-VD Disc Varistors PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 9 mm 1.2 kA 43 J 78 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Wurth Elektronik Varistors WE-VS SMD 0603 200pF 30A 9VDC 635In Stock
Cut Tape
$0.70
$0.688
$0.659
$0.63
Reel
$0.49
Min.: 1
Mult.: 1
: 4,000
WE-VS MOVs PCB Mount SMD/SMT 0603 (1608 metric) 7 VAC 9 VDC 13.5 V 30 V 30 A 100 mJ 200 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Wurth Elektronik Varistors WE-VS SMD 0603 100pF 30A 18VDC 1,025In Stock
Cut Tape
$0.70
$0.688
$0.659
$0.63
Reel
$0.49
Min.: 1
Mult.: 1
: 4,000
WE-VS MOVs PCB Mount SMD/SMT 0603 (1608 metric) 14 VAC 18 VDC 25 V 45 V 30 A 100 mJ 100 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Wurth Elektronik Varistors WE-VS SMD 1206 1160pF 200A 14VDC 1,849In Stock
Cut Tape
$0.82
$0.802
$0.768
$0.735
Reel
$0.571
Min.: 1
Mult.: 1
: 4,000
WE-VS MOVs PCB Mount SMD/SMT 1206 (3216 metric) 14 VAC 18 VDC 45 V 200 A 500 mJ 1.16 nF - 40 C + 85 C Reel, Cut Tape, MouseReel
Wurth Elektronik Varistors WE-VS SMD 0805 1180pF 80A 9VDC 390In Stock
Cut Tape
$0.70
$0.688
$0.659
$0.63
Reel
$0.49
Min.: 1
Mult.: 1
: 4,000
WE-VS MOVs PCB Mount SMD/SMT 0805 (2012 metric) 6 VAC 9 VDC 12 V 20 V 80 A 100 mJ 1.18 nF - 40 C + 85 C Reel, Cut Tape, MouseReel
Wurth Elektronik Varistors SMT Varistor Power WE-VS 5,678In Stock
Cut Tape
$0.70
$0.688
$0.659
$0.63
Reel
$0.49
Min.: 1
Mult.: 1
: 4,000
WE-VS MOVs PCB Mount SMD/SMT 0805 (2012 metric) 14 VAC 18 VDC 24 V 40 V 100 A 200 mJ 550 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Wurth Elektronik Varistors WE-VS SMD 0805 350pF 100A 26VDC 3,621In Stock
4,000Expected 29/01/2027
Cut Tape
$0.70
$0.688
$0.659
$0.63
Reel
$0.49
Min.: 1
Mult.: 1
: 4,000
WE-VS MOVs PCB Mount SMD/SMT 0805 (2012 metric) 20 VAC 26 VDC 33 V 54 V 100 A 300 mJ 350 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Wurth Elektronik Varistors WE-VS SMD 0805 310pF 100A 30VDC 3,494In Stock
12,000Expected 05/02/2027
Cut Tape
$0.70
$0.688
$0.659
$0.63
Reel
$0.49
Min.: 1
Mult.: 1
: 4,000
WE-VS MOVs PCB Mount SMD/SMT 0805 (2012 metric) 25 VAC 30 VDC 39 V 65 V 100 A 300 mJ 310 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Wurth Elektronik Varistors WE-VS SMD 0805 280pF 100A 38VDC 3,630In Stock
Cut Tape
$0.71
$0.658
$0.598
$0.544
Reel
$0.387
Min.: 1
Mult.: 1
: 4,000
WE-VS MOVs PCB Mount SMD/SMT 0805 (2012 metric) 30 VAC 38 VDC 47 V 77 V 100 A 300 mJ 280 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Wurth Elektronik Varistors WE-VS SMD 1206 240pF 100A 65VDC 3,089In Stock
Cut Tape
$1.16
$0.814
$0.615
$0.583
$0.553
Reel
$0.553
Min.: 1
Mult.: 1
: 4,000
WE-VS MOVs PCB Mount SMD/SMT 50 VAC 65 VDC 82 V 135 V 100 A 0.5 J 240 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Wurth Elektronik Varistors WE-VS SMD 0603 680pF 30A 9VDC 1,609In Stock
Cut Tape
$0.29
$0.277
$0.261
$0.238
$0.214
Reel
$0.214
Min.: 1
Mult.: 1
: 4,000
WE-VS MOVs PCB Mount SMD/SMT 0603 (1608 metric) 6 VAC 9 VDC 12 V 20 V 30 A 0.1 J 680 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Wurth Elektronik Varistors WE-VS SMD 0603 270pF 30A 18VDC 2,690In Stock
Cut Tape
$1.32
$1.28
$1.23
$1.19
$1.03
Reel
$1.03
Min.: 1
Mult.: 1
: 4,000
WE-VS MOVs PCB Mount SMD/SMT 0603 (1608 metric) 14 VAC 18 VDC 24 V 40 V 30 A 0.1 J 270 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Wurth Elektronik Varistors WE-VS SMD 0603 200pF 30A 26VDC 3,631In Stock
Cut Tape
$0.42
$0.38
$0.314
$0.285
$0.261
Reel
$0.261
Min.: 1
Mult.: 1
: 4,000
WE-VS MOVs PCB Mount SMD/SMT 0603 (1608 metric) 20 VAC 26 VDC 33 V 54 V 30 A 100 mJ 200 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Wurth Elektronik Varistors WE-VS 603 25Vrms 30V 4,866In Stock
Cut Tape
$0.48
$0.382
$0.293
$0.274
$0.26
Reel
$0.26
Min.: 1
Mult.: 1
: 4,000
WE-VS MOVs PCB Mount SMD/SMT 25 VAC 30 VDC 39 V 65 V 30 A 0.1 J 120 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
KEMET Varistors 16V 400A 1210 AEC-Q200 2,367In Stock
12,500Expected 28/04/2027
Cut Tape
$0.77
$0.407
$0.302
$0.262
$0.247
Reel
$0.199
Min.: 1
Mult.: 1
: 2,500
VA MLVs PCB Mount SMD/SMT 1210 (3225 metric) 14 VAC 16 VDC 24 V 40 V 400 A 1.6 J 2.35 nF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistors 14V 30A 0603 AEC-Q200 16,575In Stock
20,000Expected 10/05/2027
Cut Tape
$0.16
$0.093
$0.072
$0.068
Reel
$0.057
Min.: 1
Mult.: 1
: 4,000
VC MLVs PCB Mount SMD/SMT 0603 (1608 metric) 11 VAC 14 VDC 18 V 33 V 30 A 200 mJ 210 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistors 18V 30A 0603 AEC-Q200 18,282In Stock
Cut Tape
$0.16
$0.093
$0.072
$0.068
Reel
$0.057
Min.: 1
Mult.: 1
: 4,000
VC MLVs PCB Mount SMD/SMT 0603 (1608 metric) 14 VAC 18 VDC 22 V 38 V 30 A 300 mJ 195 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistors 22V 30A 0603 AEC-Q200 24,578In Stock
Cut Tape
$0.16
$0.093
$0.072
$0.068
Reel
$0.06
Min.: 1
Mult.: 1
: 3,500
VC MLVs PCB Mount SMD/SMT 0603 (1608 metric) 17 VAC 22 VDC 27 V 44 V 30 A 300 mJ 185 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistors 26V 30A 0603 AEC-Q200 17,171In Stock
21,000Expected 28/04/2027
Cut Tape
$0.16
$0.093
$0.087
$0.082
Reel
$0.072
Min.: 1
Mult.: 1
: 3,500
VC MLVs PCB Mount SMD/SMT 0603 (1608 metric) 20 VAC 26 VDC 33 V 54 V 30 A 300 mJ 175 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistors 31V 30A 0603 AEC-Q200 9,738In Stock
Cut Tape
$0.16
$0.093
$0.072
$0.068
Reel
$0.06
Min.: 1
Mult.: 1
: 3,500
VC MLVs PCB Mount SMD/SMT 0603 (1608 metric) 25 VAC 31 VDC 39 V 65 V 30 A 0.1 J 165 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistors 38V 30A 0603 AEC-Q200 9,190In Stock
154,000On Order
Cut Tape
$0.35
$0.269
$0.138
$0.11
$0.087
Reel
$0.069
Min.: 1
Mult.: 1
: 3,500
VC MLVs PCB Mount SMD/SMT 0603 (1608 metric) 30 VAC 38 VDC 47 V 77 V 30 A 100 mJ 160 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistors 18V 120A 0805 AEC-Q200 6,918In Stock
Cut Tape
$0.21
$0.124
$0.097
$0.092
Reel
$0.078
Min.: 1
Mult.: 1
: 4,000
VC MLVs PCB Mount SMD/SMT 0805 (2012 metric) 14 VAC 18 VDC 22 V 38 V 120 A 400 mJ 355 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistors 45V 120A 1206 AEC-Q200
13,505Expected 17/03/2027
Cut Tape
$0.31
$0.188
$0.149
$0.141
Reel
$0.128
Min.: 1
Mult.: 1
: 2,500
VC MLVs PCB Mount SMD/SMT 1206 (3216 metric) 35 VAC 45 VDC 56 V 90 V 120 A 600 mJ 400 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistors 38V 200A 1206 AEC-Q200 3,094In Stock
15,000Expected 10/02/2027
Cut Tape
$0.31
$0.177
$0.149
$0.141
Reel
$0.128
Min.: 1
Mult.: 1
: 2,500
VC MLVs PCB Mount SMD/SMT 1206 (3216 metric) 30 VAC 38 VDC 47 V 77 V 200 A 1.2 J 450 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel