MouseReel Varistors

Results: 3,286
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Vishay / BC Components Varistors 1812 20volts 26A 31.0V to 38.0V 988In Stock
Cut Tape
$1.66
$1.11
$0.978
$0.92
Reel
$0.775
Min.: 1
Mult.: 1
: 1,000
MLV1812E3 MLVs PCB Mount SMD/SMT 1812 (4532 metric) 20 VAC 26 VDC 38 V 65 V 800 A 3 J 3 nF - 55 C + 85 C Reel, Cut Tape, MouseReel
TDK Varistors ARRAY 14V 1A 3pF 672In Stock
Cut Tape
$1.38
$0.836
$0.533
$0.406
Reel
$0.312
Min.: 1
Mult.: 1
: 3,000
B72724 MLVs PCB Mount SMD/SMT 0612 (1632 metric) 14 VAC 16 VDC 175 V 350 V 1 A 30 mJ 3 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 52VAC 70VDC 0.02J 8p F 120V 225V 433In Stock
Cut Tape
$0.28
$0.168
$0.132
$0.125
Reel
$0.101
Min.: 1
Mult.: 1
: 4,000
MAV MLVs PCB Mount SMD/SMT 0405 (1013 metric) 52 VAC 70 VDC 120 V 225 V 3 A 20 mJ 8 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 100V 600A VFM ZNR SURGE ABSORBER 83In Stock
4,000On Order
Cut Tape
$2.60
$1.50
$1.24
$1.14
Reel
$0.977
Min.: 1
Mult.: 1
: 2,000
VF MOVs PCB Mount SMD/SMT 60 VAC 85 VDC 100 V 165 V 600 A 4 J - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 120V 600A VFM ZNR SURGE ABSORBER 147In Stock
6,000Expected 02/03/2027
Cut Tape
$2.39
$1.60
$1.43
$1.35
Reel
$0.905
Min.: 1
Mult.: 1
: 2,000
VF MOVs PCB Mount SMD/SMT 75 VAC 100 VDC 120 V 200 V 600 A 5 J - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 200V 600A VFM ZNR SURGE ABSORBER 147In Stock
6,000Expected 31/08/2027
Cut Tape
$2.66
$1.72
$1.48
$1.39
Reel
$0.977
Min.: 1
Mult.: 1
: 2,000
VF MOVs PCB Mount SMD/SMT 130 VAC 170 VDC 200 V 340 V 600 A 8 J - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 220V 600A VFM ZNR SURGE ABSORBER 147In Stock
8,000On Order
Cut Tape
$2.39
$1.60
$1.43
$1.27
Reel
$0.992
Min.: 1
Mult.: 1
: 2,000
VF MOVs PCB Mount SMD/SMT 140 VAC 180 VDC 220 V 360 V 600 A 9 J - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 39V 125A SMD SUR ABSORB ZNR VF 147In Stock
12,000On Order
Cut Tape
$2.66
$1.72
$1.38
$1.30
Reel
$0.992
Min.: 1
Mult.: 1
: 2,000
VF MOVs PCB Mount SMD/SMT 25 VAC 31 VDC 39 V 77 V 125 A 1.5 J - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 47V 125A SMD SUR ABSORB ZNR VF 147In Stock
12,000On Order
Cut Tape
$2.39
$1.60
$1.43
$1.35
Reel
$0.977
Min.: 1
Mult.: 1
: 2,000
VF MOVs PCB Mount SMD/SMT 30 VAC 38 VDC 47 V 93 V 125 A 1.8 J - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 68V 125A SMD SUR ABSORB ZNR VF 891In Stock
2,000Expected 29/06/2027
Cut Tape
$2.60
$1.68
$1.35
$1.27
Reel
$1.04
Min.: 1
Mult.: 1
: 2,000
VF MOVs PCB Mount SMD/SMT 40 VAC 56 VDC 68 V 135 V 125 A 2.5 J - 40 C + 85 C Reel, Cut Tape, MouseReel
TDK Varistors CANFD, 15pF, 28VDC, 0402 20,000In Stock
Cut Tape
$0.12
$0.068
$0.052
$0.049
Reel
$0.038
Min.: 1
Mult.: 1
: 10,000
AVRH Chip Varistor PCB Mount SMD/SMT 0402 (1005 metric) 28 VDC 39 V 80 V 5 A 0.05 J 15 pF - 55 C + 150 C Reel, Cut Tape, MouseReel
ABRACON Varistors VARISTOR 42V 1.2KA 2220 58In Stock
Cut Tape
$5.10
$3.88
$3.57
$3.24
Reel
$2.63
Min.: 1
Mult.: 1
: 3,000
AMCV MLVs PCB Mount SMD/SMT 2220 (5750 metric) 21.3 VAC 30 VDC 42 V 70 V 3 kA 7 J 3 nF - 55 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors MULTI-LAYER VARISTOR SURFACE MOUNT 3,849In Stock
Cut Tape
$0.45
$0.282
$0.244
$0.226
Reel
$0.182
Min.: 1
Mult.: 1
: 4,000
MLA 0603 (1608 metric) 18 VDC 50 V 120 pF Reel, Cut Tape, MouseReel
Vishay / BC Components Varistors 1210 14volts 18A 21.6V to 26.0V 8In Stock
Cut Tape
$1.74
$1.06
$0.693
$0.548
Reel
$0.417
Min.: 1
Mult.: 1
: 2,000
MLV1210E3 MLVs PCB Mount SMD/SMT 1210 (3225 metric) 14 VAC 18 VDC 26 V 48 V 400 A 1.5 J 2 nF - 55 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 17V 10% 1,898In Stock
Cut Tape
$0.33
$0.202
$0.161
$0.153
Reel
$0.138
Min.: 1
Mult.: 1
: 2,500
ZVHT MLVs PCB Mount SMD/SMT 1206 (3216 metric) 17 VAC 22 VDC 27 V 44 V 200 A 0.7 J 740 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KEMET Varistors 11V 30A 0603 AEC-Q200 524In Stock
Cut Tape
$0.48
$0.391
$0.208
$0.137
Reel
$0.072
Min.: 1
Mult.: 1
: 4,000
VC MLVs PCB Mount SMD/SMT 0603 (1608 metric) 8 VAC 11 VDC 15 V 25 V 30 A 0.1 J 240 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistors 14V 30A 0603 AEC-Q200 6,392In Stock
Cut Tape
$0.63
$0.522
$0.277
$0.184
Reel
$0.118
Min.: 1
Mult.: 1
: 4,000
VE MLVs PCB Mount SMD/SMT 0603 (1608 metric) 11 VAC 14 VDC 18 V 35 V 30 A 200 mJ 210 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistors 22V 30A 0603 AEC-Q200 2,650In Stock
Cut Tape
$0.63
$0.522
$0.277
$0.194
Reel
$0.157
Min.: 1
Mult.: 1
: 3,500
VE MLVs PCB Mount SMD/SMT 0603 (1608 metric) 17 VAC 22 VDC 27 V 46 V 30 A 300 mJ 185 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistors 26V 30A 0603 AEC-Q200 4,934In Stock
Cut Tape
$0.63
$0.522
$0.277
$0.182
Reel
$0.116
Min.: 1
Mult.: 1
: 3,500
VE MLVs PCB Mount SMD/SMT 0603 (1608 metric) 20 VAC 26 VDC 33 V 56 V 30 A 300 mJ 175 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistors 18V 120A 0805 AEC-Q200 363In Stock
Cut Tape
$0.25
$0.15
$0.118
$0.112
Reel
$0.104
Min.: 1
Mult.: 1
: 4,000
VE MLVs PCB Mount SMD/SMT 0805 (2012 metric) 14 VAC 18 VDC 22 V 40 V 120 A 400 mJ 355 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
TDK Varistors 0805 42V Automotive X series AEC-200 3,638In Stock
Cut Tape
$0.45
$0.282
$0.226
$0.216
Reel
$0.204
Min.: 1
Mult.: 1
: 3,000
MLV X1 Auto MLVs PCB Mount SMD/SMT 0805 (2012 metric) 14 VAC 16 VDC 22 V to 27 V 42 V 120 A 10 J 400 pF - 55 C + 150 C Reel, Cut Tape, MouseReel
TDK Varistors 1206 77V Automotive X series AEC-200 3,657In Stock
Cut Tape
$0.57
$0.361
$0.292
$0.279
Reel
$0.256
Min.: 1
Mult.: 1
: 2,000
MLV X1 Auto MLVs PCB Mount SMD/SMT 1206 (3216 metric) 30 VAC 38 VDC 42.3 V to 51.7 V 77 V 200 A 10 J 500 pF - 55 C + 150 C Reel, Cut Tape, MouseReel
TDK Varistors 1210 65V Automotive X series AEC-200 2,679In Stock
Cut Tape
$0.74
$0.472
$0.384
$0.367
Reel
$0.337
Min.: 1
Mult.: 1
: 2,000
MLV X1 Auto MLVs PCB Mount SMD/SMT 1210 (3225 metric) 25 VAC 31 VDC 35.1 V to 42.9 V 65 V 300 A 1.5 nF - 55 C + 150 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 12 VDC 150PF 12,210In Stock
Cut Tape
$0.14
$0.08
$0.068
$0.062
Reel
$0.056
Min.: 1
Mult.: 1
: 10,000
MLVC MLVs SMD/SMT SMD/SMT 0402 (1005 metric) 8.5 VAC 12 VDC 18 V 34 V 20 A 50 mJ 150 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 14 VDC 120PF 8,456In Stock
Cut Tape
$0.14
$0.083
$0.071
$0.064
Reel
$0.056
Min.: 1
Mult.: 1
: 10,000
MLVC MLVs SMD/SMT SMD/SMT 0402 (1005 metric) 10 VAC 14 VDC 20 V 35 V 20 A 50 mJ 120 pF - 55 C + 125 C Reel, Cut Tape, MouseReel