Reel Varistors

Results: 8,628
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Bourns Varistors 10mm Radial Disc MOV - Kinked Leads, T&R 185In Stock
Cut Tape
$0.91
$0.545
$0.342
Reel
$0.227
$0.205
Min.: 1
Mult.: 1
: 500
MOV-10D Varistors Through Hole Radial 12.5 mm x 15.5 mm 510 VAC 670 VDC 820 V 1.355 kV 12.5 mm 2.5 kA 85 J 132 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Wurth Elektronik Varistors WE-VD 10mm 130Vrms 170V 3500A 35 0J Type 5 693In Stock
Cut Tape
$0.48
$0.44
$0.406
$0.377
Reel
$0.316
Min.: 1
Mult.: 1
: 1,000
WE-VD MOVs PCB Mount Radial 130 VAC 170 VDC 340 V 12.5 mm 3.5 kA 350 J 410 pF - 40 C + 105 C Reel, Cut Tape
KEMET Varistors 45V 1000A 2220 AEC-Q200 1,753In Stock
Cut Tape
$2.12
$1.33
$0.976
$0.912
Reel
$0.639
Min.: 1
Mult.: 1
: 1,000
VC MLVs PCB Mount SMD/SMT 2220 (5750 metric) 35 VAC 45 VDC 56 V 90 V 1 kA 7.6 J 3 nF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
ABRACON Varistors VARISTOR 25V 2A 0603 2,770In Stock
Cut Tape
$0.61
$0.50
$0.265
$0.175
Reel
$0.072
Min.: 1
Mult.: 1
: 4,000
AMCV MLVs PCB Mount SMD/SMT 0603 (1608 metric) 12.7 VAC 18 VDC 22 V to 28 V 48 V 2 A 5 mJ 10 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors SURFACE MOUNT SM7 VARISTORS 375In Stock
Cut Tape
$2.89
$2.01
$1.90
$1.62
Reel
$1.16
Min.: 1
Mult.: 1
: 600
SM7 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 11VAC 16VDC 0.2J 150 pF 25.5 V 42V
710In Stock
Cut Tape
$0.70
$0.448
$0.279
$0.191
Reel
$0.161
$0.157
Min.: 1
Mult.: 1
: 1,000
VCAS MLVs PCB Mount SMD/SMT 0603 (1608 metric) 11 VAC 16 VDC 25.5 V 42 V 30 A 200 mJ 150 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components Varistors 320 VAC 510V-CL 980In Stock
Cut Tape
$2.18
$1.36
$0.999
$0.934
Reel
$0.825
Min.: 1
Mult.: 1
: 500
VDRH MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 842 V 16.5 mm 6 kA 190 J 370 pF - 40 C + 125 C Reel, Cut Tape
Vishay / BC Components Varistors VDRST10D2500A510VSTLDSTAPEe3 485In Stock
Cut Tape
$1.79
$1.09
$0.713
Reel
$0.563
$0.476
Min.: 1
Mult.: 1
: 500
VDRS MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 12.5 mm 2.5 kA 89 J 135 pF - 40 C + 85 C Reel, Cut Tape
YAGEO Varistors 240V 4.5KA MOV Disc 14mm 928In Stock
Cut Tape
$0.38
$0.226
$0.179
$0.17
Reel
$0.135
Min.: 1
Mult.: 1
: 1,000
14D MOVs Through Hole Radial 150 VAC 200 VDC 240 V 395 V 14 mm 4.5 kA 63 J 830 pF - 40 C + 105 C Reel, Cut Tape
Bourns Varistors 7mm Radial Disc MOV - Kinked Leads, T&R 1,500In Stock
Cut Tape
$0.65
$0.539
$0.286
$0.188
Reel
$0.095
Min.: 1
Mult.: 1
: 1,500
MOV-07D Varistors Through Hole Radial 9 mm x 11 mm 350 VAC 460 VDC 560 V 925 V 9 mm 1.2 kA 30 J 108 pF - 40 C + 105 C Reel, Cut Tape
Panasonic Industry Varistors 1%, 1mA, 27V, 10pf 0402,.5MM THICKNESS 6,913In Stock
Cut Tape
$0.22
$0.13
$0.101
$0.095
Reel
$0.062
Min.: 1
Mult.: 1
: 10,000
EZJP-M MLVs PCB Mount SMD/SMT 0402 (1005 metric) 18 VDC 27 V 10 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Littelfuse Varistors SURFACE MOUNT SM7 VARISTORS 1,184In Stock
Cut Tape
$2.16
$1.60
$1.46
$1.30
$1.23
Reel
$1.08
Min.: 1
Mult.: 1
: 600
SM7 MOVs PCB Mount SMD/SMT 150 VAC 200 VDC 268 V 395 V 1.2 kA 13 J 150 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Vishay / BC Components Varistors VDRST05D0400A150VSTLDSTAPEe3 1,500In Stock
Cut Tape
$1.14
$0.686
$0.438
$0.333
Reel
$0.27
Min.: 1
Mult.: 1
: 1,500
VDRS MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 400 V 7 mm 400 A 7.1 J 110 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors VDRST14D4500A320VSTLDSTAPEe3 936In Stock
Cut Tape
$1.68
$1.04
$0.714
Reel
$0.589
$0.465
$0.439
Min.: 1
Mult.: 1
: 500
VDRS MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 842 V 16.5 mm 4.5 kA 120 J 370 pF - 40 C + 85 C Reel, Cut Tape
YAGEO Varistors 270V 1.2KA MOV Disc 7mm 4,697In Stock
Cut Tape
$0.46
$0.377
$0.20
$0.132
Reel
$0.083
Min.: 1
Mult.: 1
: 2,000
05D MOVs Through Hole Radial 175 VAC 225 VDC 270 V 455 V 7 mm 1.2 kA 18 J 185 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
YAGEO Varistors 390V 2.5KA MOV Disc 10mm 189In Stock
5,000Expected 21/12/2026
Cut Tape
$0.55
$0.355
$0.222
$0.152
Reel
$0.131
Min.: 1
Mult.: 1
: 1,000
10D MOVs Through Hole Radial 250 VAC 320 VDC 390 V 650 V 10 mm 2.5 kA 60 J 260 pF - 40 C + 105 C Reel, Cut Tape
Bourns Varistors 10mm Radial Disc MOV - Kinked Leads, T&R 551In Stock
Cut Tape
$0.72
$0.464
$0.289
$0.198
Reel
$0.151
Min.: 1
Mult.: 1
: 1,000
MOV-10D Varistors Through Hole Radial 12.5 mm x 15.5 mm 60 VAC 85 VDC 100 V 165 V 12.5 mm 2.5 kA 15 J 1.2 nF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 10mm Radial Disc MOV - Kinked Leads, T&R 860In Stock
Cut Tape
$0.72
$0.464
$0.289
$0.198
Reel
$0.151
Min.: 1
Mult.: 1
: 1,000
MOV-10D Varistors Through Hole Radial 12.5 mm x 15.5 mm 95 VAC 125 VDC 150 V 250 V 12.5 mm 2.5 kA 22 J 804 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
KEMET Varistors 14V 30A 0603 AEC-Q200 6,392In Stock
Cut Tape
$0.63
$0.522
$0.277
$0.184
Reel
$0.118
Min.: 1
Mult.: 1
: 4,000
VE MLVs PCB Mount SMD/SMT 0603 (1608 metric) 11 VAC 14 VDC 18 V 35 V 30 A 200 mJ 210 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
ABRACON Varistors VARISTOR 34.5V 2A 0603 7,100In Stock
Cut Tape
$0.61
$0.50
$0.265
$0.175
Reel
$0.093
Min.: 1
Mult.: 1
: 4,000
AMCV MLVs PCB Mount SMD/SMT 0603 (1608 metric) 18.4 VAC 26 VDC 31 V to 38 V 70 V 2 A 5 mJ 10 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 14VAC 18VDC 0.05J 50 pF 40V 50V
993In Stock
Cut Tape
$0.98
$0.587
$0.369
$0.277
Reel
$0.181
$0.176
Min.: 1
Mult.: 1
: 1,000
VC-LC MLVs PCB Mount SMD/SMT 0603 (1608 metric) 14 VAC 18 VDC 40 V 50 V 30 A 50 mJ 50 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 14VAC 16VDC 0.3J 500 pF 27 V 40V
670In Stock
Cut Tape
$0.78
$0.495
$0.402
$0.384
Reel
$0.291
Min.: 1
Mult.: 1
: 3,000
VC MLVs PCB Mount SMD/SMT 1206 (3216 metric) 14 VAC 16 VDC 27 V 40 V 120 A 300 mJ 500 pF - 55 C + 125 C Reel, Cut Tape
KYOCERA AVX Varistors 0603 30Vdc 0.03J 2pF Ant PowerGuard 1,850In Stock
Cut Tape
$0.28
$0.168
$0.132
$0.125
Reel
$0.089
Min.: 1
Mult.: 1
: 4,000
VCAS MLVs PCB Mount SMD/SMT 0603 (1608 metric) 21 VAC 30 VDC 200 V 350 V 2 A 30 mJ 2 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 13VAC 18VDC 1.5J 310 0pF 25.5 V 42V
15In Stock
Cut Tape
$1.28
$0.773
$0.493
$0.375
Reel
$0.336
Min.: 1
Mult.: 1
: 2,000
VCAS MLVs PCB Mount SMD/SMT 1210 (3225 metric) 13 VAC 18 VDC 25.5 V 42 V 500 A 1.5 J 3.1 nF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 160V 2220 20% AEC-Q2 00 61In Stock
1,250Expected 09/02/2027
Cut Tape
$2.19
$1.78
$1.36
$1.29
Reel
$1.13
Min.: 1
Mult.: 1
: 1,250
VJ MLVs PCB Mount SMD/SMT 14 VAC 16 VDC 24.5 V 40 V 800 A 5.8 J 11 nF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel