Reel Varistors

Results: 8,627
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
TDK Varistors MLV, 1206, 50V 3,458In Stock
Cut Tape
$0.55
$0.346
$0.28
$0.267
Reel
$0.246
Min.: 1
Mult.: 1
: 2,000
X-series, STANDARD 1206 PCB Mount SMD/SMT 50 VAC 65 VDC - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors MLV, 1206, 20V 6,000In Stock
Cut Tape
$0.57
$0.361
$0.292
$0.279
Reel
$0.253
Min.: 1
Mult.: 1
: 3,000
X1-series, AUTO, 1206 PCB Mount SMD/SMT 20 VAC 26 VDC 29.7 VDC to 36.3 VDC 56 V 200 A 700 mJ 1.2 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors MLV, 1206, 25V 4,000In Stock
Cut Tape
$0.57
$0.361
$0.292
$0.279
Reel
$0.258
Min.: 1
Mult.: 1
: 2,000
X1-series, AUTO, 1206 PCB Mount SMD/SMT 25 VAC 31 VDC 35.1 VDC to 42.9 VDC 65 V 200 A 1000 mJ 900 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors MLV, 1206, 35V 4,000In Stock
Cut Tape
$0.57
$0.361
$0.292
$0.279
Reel
$0.258
Min.: 1
Mult.: 1
: 2,000
X1-series, AUTO, 1206 PCB Mount SMD/SMT 35 VAC 45 VDC 50.4 VDC to 61.6 VDC 90 V 100 A 400 mJ 450 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors MLV, 1206, 40V 4,000In Stock
Cut Tape
$0.57
$0.361
$0.292
$0.279
Reel
$0.258
Min.: 1
Mult.: 1
: 2,000
X1-series, AUTO, 1206 PCB Mount SMD/SMT 40 VAC 56 VDC 61.2 VDC to 74.8 VDC 110 V 100 A 500 mJ 250 pF - 55 C + 150 C Reel, Cut Tape, MouseReel
TDK Varistors MLV, 1210, 30V 4,000In Stock
Cut Tape
$0.64
$0.406
$0.33
$0.315
Reel
$0.292
Min.: 1
Mult.: 1
: 2,000
X-Series, STANDARD 1210 PCB Mount SMD/SMT 30 VAC 38 VDC 42.3 VDC to 51.7 VDC 77 V 300 A 2000 mJ 1 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors MLV, 1210, 25V 4,000In Stock
Cut Tape
$0.74
$0.472
$0.384
$0.367
Reel
$0.341
Min.: 1
Mult.: 1
: 2,000
X1-Series, AUTO, 1210 PCB Mount SMD/SMT 25 VAC 31 VDC 35.1 VDC to 42.9 VDC 65 V 300 A 1.5 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors MLV, 1210, 30V 3,998In Stock
Cut Tape
$0.66
$0.421
$0.342
$0.327
Reel
$0.303
Min.: 1
Mult.: 1
: 2,000
X1-Series, AUTO, 1210 PCB Mount SMD/SMT 30 VAC 38 VDC 42.3 VDC to 51.7 VDC 77 V 400 A 2000 mJ 1 nF - 55 C + 150 C Reel, Cut Tape, MouseReel
TDK Varistors MLV, 1812, 30V 1,315In Stock
Cut Tape
$0.97
$0.626
$0.515
$0.493
Reel
$0.474
Min.: 1
Mult.: 1
: 1,000
X-series, STANDARD 1812 PCB Mount SMD/SMT 30 VAC 38 VDC 42.3 VDC to 51.7 VDC 77 V 800 A 300 mJ 2.2 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors MLV, 1812, 25V 1,970In Stock
Cut Tape
$1.47
$0.968
$0.858
$0.806
Reel
$0.738
Min.: 1
Mult.: 1
: 1,000
X1-series, AUTO 1812 PCB Mount SMD/SMT 25 VAC 31 VDC 35.1 VDC to 42.9 VDC 65 V 800 A 4.2 nF - 55 C + 150 C Reel, Cut Tape, MouseReel
TDK Varistors MLV, 1812, 30V 1,980In Stock
Cut Tape
$1.47
$0.968
$0.858
$0.806
Reel
$0.738
Min.: 1
Mult.: 1
: 1,000
X1-series, AUTO, 1812 PCB Mount SMD/SMT 30 VAC 38 VDC 42.3 VDC to 51.7 VDC 77 V 800 A 300 mJ 2.2 nF - 55 C + 150 C Reel, Cut Tape, MouseReel
TDK Varistors MLV, 0402, 28V 7,732In Stock
Cut Tape
$0.16
$0.097
$0.075
$0.071
Reel
$0.058
Min.: 1
Mult.: 1
: 10,000
X-series, STANDARD 0402 PCB Mount SMD/SMT 28 VAC 36 VDC 45 VDC to 65 VDC 130 V 1 A 6 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors MLV, 0402, 33V 8,000In Stock
Cut Tape
$0.16
$0.097
$0.075
$0.071
Reel
$0.058
Min.: 1
Mult.: 1
: 10,000
X-series, STANDARD 0402 PCB Mount SMD/SMT 33 VAC 42 VDC 61 VDC to 80 VDC 100 V 1 A 6 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors MLV, 0402, 40V 8,000In Stock
Cut Tape
$0.16
$0.097
$0.075
$0.071
Reel
$0.058
Min.: 1
Mult.: 1
: 10,000
X-series, STANDARD 0402 PCB Mount SMD/SMT 40 VAC 51 VDC 61 VDC to 80 VDC 135 V 5 A 6 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
KEMET Varistors 18V 200A 1206 AEC-Q200 9,189In Stock
Cut Tape
$0.37
$0.231
$0.184
$0.156
Reel
$0.14
Min.: 1
Mult.: 1
: 3,500
VE MLVs PCB Mount SMD/SMT 1206 (3216 metric) 14 VAC 18 VDC 22 V 40 V 200 A 600 mJ 950 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Eaton Electronics Varistors Surface Mount Automotive MLV, AMLV13, 1210 MLV 31 Vdc 4,950In Stock
Cut Tape
$0.92
$0.592
$0.52
$0.486
$0.465
Reel
$0.464
Min.: 1
Mult.: 1
: 2,500
AMLV13 MLVs PCB Mount SMD/SMT 25 VAC 31 VDC 42.9 V 67 V 300 A 1.7 J 1.2 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 31V 0805 65V Clamp T VS Hi-Temp AEC-Q200 4,000In Stock
Cut Tape
$0.51
$0.318
$0.256
$0.244
Reel
$0.207
Min.: 1
Mult.: 1
: 4,000
VT MLVs PCB Mount SMD/SMT 0805 (2012 metric) 25 VAC 31 VDC 39 V 65 V 80 A 300 mJ 275 pF - 55 C + 175 C AEC-Q200 Reel, Cut Tape, MouseReel
Littelfuse Varistors 150V 1600pF 2,000In Stock
Cut Tape
$1.55
$0.958
$0.725
$0.677
Reel
$0.575
Min.: 1
Mult.: 1
: 500
LA MOVs PCB Mount Radial 150 VAC 200 VDC 243 V 360 V 20 mm 6.5 kA 80 J 1.6 nF - 55 C + 85 C Reel, Cut Tape
Bourns Varistors DV SERIES 35V 1,159In Stock
Cut Tape
$2.50
$1.57
$1.12
$1.05
Reel
$0.69
Min.: 1
Mult.: 1
: 2,000
DV MOVs PCB Mount SMD/SMT 3225 (8063 metric) 35 VAC 45 VDC 56 V 110 V 100 A 1.8 J 800 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors Surface Mount Automotive MLV, AMLV22, 2220 MLV 38 Vdc 1,368In Stock
Cut Tape
$2.69
$2.00
$1.99
$1.93
Reel
$1.93
Min.: 1
Mult.: 1
: 800
AMLV22 MLVs PCB Mount SMD/SMT 30 VAC 38 VDC 51.7 V 77 V 1 kA 12 J 3 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 14 VDC 200PF 1,635In Stock
Cut Tape
$0.82
$0.491
$0.308
$0.271
Reel
$0.158
Min.: 1
Mult.: 1
: 4,000
MLVC MLVs SMD/SMT SMD/SMT 0805 (2012 metric) 10 VAC 14 VDC 20 V 35 V 35 A 100 mJ 200 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 60 VDC 120PF 1,023In Stock
Cut Tape
$1.29
$0.779
$0.497
$0.44
Reel
$0.284
Min.: 1
Mult.: 1
: 3,000
MLVC MLVs SMD/SMT SMD/SMT 1206 (3216 metric) 45 VAC 60 VDC 76 V 134 V 35 A 100 mJ 120 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 38 VDC 110PF 3,997In Stock
Cut Tape
$0.46
$0.279
$0.241
$0.222
Reel
$0.151
Min.: 1
Mult.: 1
: 4,000
MLVC MLVs SMD/SMT SMD/SMT 0805 (2012 metric) 27 VAC 38 VDC 51 V 90 V 35 A 100 mJ 110 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 30 VDC 200PF 2,605In Stock
Cut Tape
$1.29
$0.779
$0.497
$0.44
Reel
$0.284
Min.: 1
Mult.: 1
: 3,000
MLVC MLVs SMD/SMT SMD/SMT 1206 (3216 metric) 21.2 VAC 30 VDC 42 V 74 V 35 A 100 mJ 200 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KOA Speer Varistors 0805 39V 2,128In Stock
Cut Tape
$1.36
$0.821
$0.524
$0.398
Reel
$0.324
Min.: 1
Mult.: 1
: 2,500
NV73 MOVs PCB Mount SMD/SMT 0805 (2012 metric) 25 VAC 31 VDC 72 V 25 A 140 mJ - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel