Reel Varistors

Results: 8,627
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
ABRACON Varistors VAR 30VDC 42.0 [37.0-46.0]@1mA 70Vclamp 500A 1,400In Stock
Cut Tape
$0.38
$0.236
$0.189
$0.18
Reel
$0.165
Min.: 1
Mult.: 1
: 2,000
AMCV-SS1206 Varistors PCB Mount SMD/SMT 21.3 VAC 30 VDC 42 V 70 V 500 A 0.8 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VAR 48VDC 60.0 [54.0-67.0]@1mA 110Vclamp 500A 1,400In Stock
Cut Tape
$0.38
$0.236
$0.189
$0.18
Reel
$0.165
Min.: 1
Mult.: 1
: 2,000
AMCV-SS1206 Varistors PCB Mount SMD/SMT 34.1 VAC 48 VDC 60 V 110 V 500 A 1.2 J - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 38 VDC 1800PF 1,324In Stock
Cut Tape
$1.35
$0.89
$0.788
$0.757
Reel
$0.73
Min.: 1
Mult.: 1
: 2,500
MLVC MLVs SMD/SMT SMD/SMT 3225 (8063 metric) 30 VAC 38 VDC 47 V 90 V 100 A 900 mJ 1.8 nF - 55 C + 125 C Reel, Cut Tape
Eaton Electronics Varistors 30 VDC 260PF 3,848In Stock
Cut Tape
$0.40
$0.245
$0.211
$0.203
Reel
$0.193
Min.: 1
Mult.: 1
: 4,000
MLVC MLVs SMD/SMT SMD/SMT 0805 (2012 metric) 21.2 VAC 30 VDC 42 V 74 V 100 A 300 mJ 260 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 18 VDC 1200PF 2,661In Stock
Cut Tape
$0.54
$0.397
$0.392
$0.387
Reel
$0.337
Min.: 1
Mult.: 1
: 3,000
MLVC MLVs SMD/SMT SMD/SMT 1210 (3225 metric) 12.7 VAC 18 VDC 25 V 44 V 300 A 1.5 J 1.2 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 12 VDC 210PF 7,980In Stock
Cut Tape
$0.21
$0.128
$0.109
$0.10
Reel
$0.093
Min.: 1
Mult.: 1
: 4,000
MLVC MLVs SMD/SMT SMD/SMT 0603 (1608 metric) 8.5 VAC 12 VDC 18 V 34 V 30 A 100 mJ 210 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 48 VDC 150PF 2,722In Stock
Cut Tape
$0.67
$0.478
$0.389
$0.374
Reel
$0.284
Min.: 1
Mult.: 1
: 3,000
MLVC MLVs SMD/SMT SMD/SMT 1206 (3216 metric) 34 VAC 48 VDC 62 V 110 V 35 A 100 mJ 150 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 33 VDC 2000PF 2,273In Stock
Cut Tape
$0.96
$0.622
$0.578
$0.565
Reel
$0.546
Min.: 1
Mult.: 1
: 3,000
MLVC MLVs SMD/SMT SMD/SMT 2220 (5750 metric) 23.3 VAC 33 VDC 45 V 79 V 600 A 2.5 J 2 nF - 55 C + 125 C Reel, Cut Tape
Eaton Electronics Varistors 48 VDC 1400PF 2,950In Stock
Cut Tape
$1.06
$0.691
$0.609
$0.578
Reel
$0.558
Min.: 1
Mult.: 1
: 3,000
MLVC MLVs SMD/SMT SMD/SMT 2220 (5750 metric) 34 VAC 48 VDC 62 V 110 V 600 A 2.5 J 1.4 nF - 55 C + 125 C Reel, Cut Tape
Eaton Electronics Varistors 18 VDC 3500PF 2,469In Stock
Cut Tape
$2.49
$1.56
$1.11
$1.05
Reel
$0.691
Min.: 1
Mult.: 1
: 2,500
MLVC MLVs SMD/SMT SMD/SMT 3225 (8063 metric) 14 VAC 18 VDC 22 V 44 V 100 A 400 mJ 3.5 nF - 55 C + 125 C Reel, Cut Tape
Eaton Electronics Varistors 14 VDC 1500PF 2,131In Stock
Cut Tape
$0.74
$0.474
$0.415
$0.407
Reel
$0.386
Min.: 1
Mult.: 1
: 3,000
MLVC MLVs SMD/SMT SMD/SMT 1210 (3225 metric) 10 VAC 14 VDC 20 V 35 V 300 A 1.5 J 1.5 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 56 VDC 140PF 2,825In Stock
Cut Tape
$0.52
$0.328
$0.285
$0.278
Reel
$0.263
Min.: 1
Mult.: 1
: 3,000
MLVC MLVs SMD/SMT SMD/SMT 1206 (3216 metric) 40 VAC 56 VDC 72 V 127 V 35 A 100 mJ 140 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 24 VDC 1050PF 1,915In Stock
Cut Tape
$0.74
$0.474
$0.415
$0.407
Reel
$0.386
Min.: 1
Mult.: 1
: 3,000
MLVC MLVs SMD/SMT SMD/SMT 1210 (3225 metric) 17 VAC 24 VDC 33 V 58 V 300 A 1.5 J 1.05 nF - 55 C + 125 C Reel, Cut Tape
Eaton Electronics Varistors 42 VDC 1000PF 1,767In Stock
Cut Tape
$0.62
$0.465
$0.459
$0.453
Reel
$0.392
Min.: 1
Mult.: 1
: 3,000
MLVC MLVs SMD/SMT SMD/SMT 1812 (4532 metric) 30 VAC 42 VDC 56 V 99 V 500 A 2.5 J 1 nF - 55 C + 125 C Reel, Cut Tape
Eaton Electronics Varistors 48 VDC 510PF 2,222In Stock
Cut Tape
$0.70
$0.446
$0.407
$0.397
Reel
$0.386
Min.: 1
Mult.: 1
: 3,000
MLVC MLVs SMD/SMT SMD/SMT 1210 (3225 metric) 34 VAC 48 VDC 62 V 110 V 280 A 1.5 J 510 pF - 55 C + 125 C Reel, Cut Tape
Eaton Electronics Varistors 200 VDC 250PF 1,880In Stock
Cut Tape
$2.49
$1.56
$1.11
$1.05
Reel
$0.756
Min.: 1
Mult.: 1
: 2,500
MLVC MLVs SMD/SMT SMD/SMT 3225 (8063 metric) 150 VAC 200 VDC 240 V 427 V 400 A 4.9 J 250 pF - 55 C + 125 C Reel, Cut Tape
Eaton Electronics Varistors 42 VDC 100PF 6,989In Stock
Cut Tape
$0.31
$0.192
$0.165
$0.156
Reel
$0.145
Min.: 1
Mult.: 1
: 4,000
MLVC MLVs SMD/SMT SMD/SMT 0805 (2012 metric) 30 VAC 42 VDC 56 V 99 V 35 A 100 mJ 100 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 11 VDC 2400PF 4,565In Stock
Cut Tape
$1.77
$1.09
$0.748
$0.70
Reel
$0.475
Min.: 1
Mult.: 1
: 3,000
MLVC MLVs SMD/SMT SMD/SMT 1812 (4532 metric) 7.8 VAC 11 VDC 16 V 33 V 500 A 2.5 J 2.4 nF - 55 C + 125 C Reel, Cut Tape
Eaton Electronics Varistors 26 VDC 1300PF 1,923In Stock
Cut Tape
$1.77
$1.09
$0.748
$0.70
Reel
$0.475
Min.: 1
Mult.: 1
: 3,000
MLVC MLVs SMD/SMT SMD/SMT 1812 (4532 metric) 18.4 VAC 26 VDC 36 V 63 V 500 A 2.5 J 1.3 nF - 55 C + 125 C Reel, Cut Tape
KOA Speer Varistors 1206 39V 1,901In Stock
Cut Tape
$1.47
$0.899
$0.588
$0.465
Reel
$0.364
Min.: 1
Mult.: 1
: 2,500
NV73 MOVs PCB Mount SMD/SMT 1206 (3216 metric) 25 VAC 31 VDC 72 V 4.5 kA 180 mJ - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
KOA Speer Varistors 200Volt 14mm 218In Stock
Cut Tape
$1.27
$0.766
$0.489
$0.372
Reel
$0.302
Min.: 1
Mult.: 1
: 2,000
U MOVs PCB Mount Radial 130 VAC 170 VDC 200 V 340 V 14 mm 5 kA 50 J - 40 C + 85 C AEC-Q100 Reel, Cut Tape
KOA Speer Varistors 0805 15V 1,666In Stock
Cut Tape
$1.36
$0.821
$0.524
$0.398
Reel
$0.324
Min.: 1
Mult.: 1
: 2,500
NV73 MOVs PCB Mount SMD/SMT 0805 (2012 metric) 7.6 VAC 10.8 VDC 15 V 29 V 20 A 40 mJ - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
KOA Speer Varistors 360Volt 7mm 244In Stock
Cut Tape
$0.62
$0.401
$0.25
$0.171
Reel
$0.132
Min.: 1
Mult.: 1
: 2,000
U MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 7 mm 1.25 kA 23 J - 40 C + 85 C AEC-Q100 Reel, Cut Tape
KOA Speer Varistors 27Volt 7mm 879In Stock
Cut Tape
$0.48
$0.309
$0.192
$0.132
Reel
$0.101
Min.: 1
Mult.: 1
: 2,000
U MOVs PCB Mount Radial 17 VAC 22 VDC 27 V 53 V 7 mm 250 A 1.3 J - 40 C + 85 C AEC-Q100 Reel, Cut Tape
KOA Speer Varistors 200Volt 5mm 163In Stock
Cut Tape
$0.49
$0.315
$0.196
$0.134
Reel
$0.103
Min.: 1
Mult.: 1
: 2,000
U MOVs PCB Mount Radial 130 VAC 170 VDC 200 V 355 V 5 mm 600 A 6 J - 40 C + 85 C AEC-Q100 Reel, Cut Tape