Reel Varistors

Results: 8,627
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Bourns Varistors 34VAC 1210 MLV 1,947In Stock
Cut Tape
$1.07
$0.698
$0.576
$0.552
Reel
$0.515
Min.: 1
Mult.: 1
: 2,000
Varistors SMD/SMT SMD/SMT 1210 (3224 metric) 34 VAC 48 VDC 125 V 730 pF - 40 C + 125 C Reel, Cut Tape
Bourns Varistors 46VAC 1210 MLV 1,960In Stock
Cut Tape
$1.07
$0.698
$0.576
$0.552
Reel
$0.515
Min.: 1
Mult.: 1
: 2,000
Varistors SMD/SMT SMD/SMT 1210 (3224 metric) 46 VAC 60 VDC 135 V 730 pF - 40 C + 125 C Reel, Cut Tape
Bourns Varistors 50VAC 1210 MLV 1,931In Stock
Cut Tape
$1.07
$0.698
$0.576
$0.552
Reel
$0.515
Min.: 1
Mult.: 1
: 2,000
Varistors SMD/SMT SMD/SMT 1210 (3224 metric) 50 VAC 65 VDC 165 V 580 pF - 40 C + 125 C Reel, Cut Tape
Bourns Varistors 60VAC 1210 MLV 2,685In Stock
Cut Tape
$1.07
$0.698
$0.691
$0.654
Reel
$0.526
Min.: 1
Mult.: 1
: 2,000
Varistors SMD/SMT SMD/SMT 1210 (3224 metric) 60 VAC 85 VDC 190 V 310 pF - 40 C + 125 C Reel, Cut Tape
Bourns Varistors 75VAC 1210 MLV 1,946In Stock
Cut Tape
$1.07
$0.698
$0.576
$0.552
Reel
$0.515
Min.: 1
Mult.: 1
: 2,000
Varistors SMD/SMT SMD/SMT 1210 (3224 metric) 75 VAC 100 VDC 220 V 180 pF - 40 C + 125 C Reel, Cut Tape
Bourns Varistors 10VAC 1210 MLV 967In Stock
Cut Tape
$1.71
$1.14
$1.02
$0.951
Reel
$0.88
Min.: 1
Mult.: 1
: 1,000
Varistors SMD/SMT SMD/SMT 1812 (4532 metric) 10 VAC 14 VDC 42 V 8.4 nF - 40 C + 125 C Reel, Cut Tape
Bourns Varistors 18VAC 1210 MLV 952In Stock
Cut Tape
$1.71
$1.14
$1.02
$0.951
Reel
$0.884
Min.: 1
Mult.: 1
: 1,000
Varistors SMD/SMT SMD/SMT 1812 (4532 metric) 18 VAC 26 VDC 62 V 3.2 nF - 40 C + 125 C Reel, Cut Tape
Bourns Varistors 21VAC 1210 MLV 970In Stock
Cut Tape
$1.71
$1.14
$1.02
$0.951
Reel
$0.884
Min.: 1
Mult.: 1
: 1,000
Varistors SMD/SMT SMD/SMT 1812 (4532 metric) 21 VAC 30 VDC 70 V 3.95 nF - 40 C + 125 C Reel, Cut Tape
Bourns Varistors 30VAC 1210 MLV 965In Stock
Cut Tape
$1.71
$1.14
$1.02
$0.951
Reel
$0.884
Min.: 1
Mult.: 1
: 1,000
Varistors SMD/SMT SMD/SMT 1812 (4532 metric) 30 VAC 38 VDC 80 V 2.5 nF - 40 C + 125 C Reel, Cut Tape
Bourns Varistors 35VAC 1210 MLV 965In Stock
Cut Tape
$1.71
$1.14
$1.02
$0.951
Reel
$0.88
Min.: 1
Mult.: 1
: 1,000
Varistors SMD/SMT SMD/SMT 1812 (4532 metric) 35 VAC 45 VDC 90 V 1.8 nF - 40 C + 125 C Reel, Cut Tape
Bourns Varistors 40VAC 1210 MLV 1,000In Stock
Cut Tape
$1.71
$1.14
$1.02
$0.951
Reel
$0.872
Min.: 1
Mult.: 1
: 1,000
Varistors SMD/SMT SMD/SMT 1812 (4532 metric) 40 VAC 56 VDC 135 V 1.8 nF - 40 C + 125 C Reel, Cut Tape
Bourns Varistors 50VAC 1210 MLV 975In Stock
Cut Tape
$1.71
$1.14
$1.02
$0.951
Reel
$0.884
Min.: 1
Mult.: 1
: 1,000
Varistors SMD/SMT SMD/SMT 1812 (4532 metric) 50 VAC 65 VDC 140 V 1.5 nF - 40 C + 125 C Reel, Cut Tape
Bourns Varistors 60VAC 1210 MLV 870In Stock
Cut Tape
$1.71
$1.14
$1.02
$0.951
Reel
$0.884
Min.: 1
Mult.: 1
: 1,000
Varistors SMD/SMT SMD/SMT 1812 (4532 metric) 60 VAC 85 VDC 145 V 1.1 nF - 40 C + 125 C Reel, Cut Tape
Bourns Varistors 75 VAC 1210 MLV 1,000In Stock
Cut Tape
$1.71
$1.14
$1.02
$0.951
Reel
$0.872
Min.: 1
Mult.: 1
: 1,000
Varistors SMD/SMT SMD/SMT 1812 (4532 metric) 75 VAC 100 VDC 200 V 700 pF - 40 C + 125 C Reel, Cut Tape
Bourns Varistors ZV 50Vrms 2220 4500A High Surge 207In Stock
1,000On Order
Cut Tape
$3.16
$2.37
$2.17
$1.95
Reel
$1.84
Min.: 1
Mult.: 1
: 250
KV2501 Varistors SMD/SMT SMD/SMT 2220 (5750 metric) 50 VAC 63 VDC 77.5 V 115 V 4.5 kA 880 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors Multilayer Varistor100V 10pFmax. 0402 inch 20,000In Stock
Cut Tape
$0.10
$0.049
$0.037
$0.035
Reel
$0.027
Min.: 1
Mult.: 1
: 10,000
EZJ-P Varistor PCB Mount SMD/SMT 0402 (1005 metric) 30 VDC 100 V 10 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors Multilayer Varistor27V 10pFmax. 0402 inch 20,000In Stock
Cut Tape
$0.10
$0.046
$0.035
$0.032
Reel
$0.025
Min.: 1
Mult.: 1
: 10,000
EZJ-P Varistor PCB Mount SMD/SMT 0402 (1005 metric) 16 VDC 27 V 10 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors Multilayer Varistor27V 100pFmax. 0402 inch 20,000In Stock
Cut Tape
$0.11
$0.061
$0.047
$0.044
Reel
$0.034
Min.: 1
Mult.: 1
: 10,000
EZJ-P Varistor PCB Mount SMD/SMT 0402 (1005 metric) 16 VDC 27 V 10 A 100 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors Multilayer Varistor33V 100pFmax. 0402 inch 20,000In Stock
Cut Tape
$0.11
$0.062
$0.047
$0.044
Reel
$0.037
Min.: 1
Mult.: 1
: 10,000
EZJ-P Varistor PCB Mount SMD/SMT 0402 (1005 metric) 25 VDC 33 V 10 A 100 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors Multilayer Varistor42V 56pFmax. 0402 inch 20,000In Stock
Cut Tape
$0.10
$0.052
$0.04
$0.037
Reel
$0.029
Min.: 1
Mult.: 1
: 10,000
EZJ-P Varistor PCB Mount SMD/SMT 0402 (1005 metric) 30 VDC 42 V 6 A 56 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors Multilayer Varistor65V 27pFmax. 0402 inch 20,000In Stock
Cut Tape
$0.10
$0.053
$0.04
$0.038
Reel
$0.029
Min.: 1
Mult.: 1
: 10,000
EZJ-P Varistor PCB Mount SMD/SMT 0402 (1005 metric) 40 VDC 65 V 2 A 27 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors Multilayer Varistor27V 100pFmax. 0603 inch 7,990In Stock
Cut Tape
$0.26
$0.156
$0.123
$0.117
Reel
$0.11
Min.: 1
Mult.: 1
: 4,000
EZJ-P Varistor PCB Mount SMD/SMT 0603 (1608 metric) 16 VDC 27 V 10 A 100 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors Multilayer Varistor33V 100pFmax. 0603 inch 7,860In Stock
Cut Tape
$0.21
$0.124
$0.097
$0.092
Reel
$0.087
Min.: 1
Mult.: 1
: 4,000
EZJ-P Varistor PCB Mount SMD/SMT 0603 (1608 metric) 25 VDC 33 V 10 A 100 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors Multilayer Varistor42V 68pFmax. 0603 inch 7,875In Stock
Cut Tape
$0.23
$0.136
$0.107
$0.101
Reel
$0.096
Min.: 1
Mult.: 1
: 4,000
EZJ-P Varistor PCB Mount SMD/SMT 0603 (1608 metric) 30 VDC 42 V 10 A 68 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors Multilayer Varistor65V 27pFmax. 0603 inch 8,000In Stock
Cut Tape
$0.21
$0.129
$0.101
$0.096
Reel
$0.09
Min.: 1
Mult.: 1
: 4,000
EZJ-P Varistor PCB Mount SMD/SMT 0603 (1608 metric) 40 VDC 65 V 6 A 27 pF - 40 C + 85 C Reel, Cut Tape, MouseReel