Reel Varistors

Results: 8,627
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Littelfuse Varistors 40V 5mm Epoxy UltraMOV 10,000In Stock
Cut Tape
$0.41
$0.254
$0.22
$0.204
$0.194
Reel
$0.163
Min.: 1
Mult.: 1
: 1,000
LV UltraMOV MOVs PCB Mount Radial 40 VAC 56 VDC 68 V 135 V 5 mm 500 A 5 J 500 pF Reel, Cut Tape
Littelfuse Varistors MULTI-LAYER VARISTOR SURFACE MOUNT 7,880In Stock
Cut Tape
$0.45
$0.282
$0.244
$0.226
Reel
$0.182
Min.: 1
Mult.: 1
: 4,000
MHS MOVs PCB Mount SMD/SMT 0603 (1608 metric) 30 VAC 42 VDC 135 V 0.005 J 3 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 9v 22pF 0603 29,526In Stock
20,000Expected 11/11/2026
Cut Tape
$0.45
$0.282
$0.244
$0.226
Reel
$0.182
Min.: 1
Mult.: 1
: 2,500
MHS MOVs PCB Mount SMD/SMT 0603 (1608 metric) 6.5 VAC 9 VDC 30 V 1 A 0.015 J 22 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 75V 250A 300pF 13 Inch Reel 5,129In Stock
Cut Tape
$1.55
$1.03
$0.913
$0.858
Reel
$0.74
Min.: 1
Mult.: 1
: 4,000
CH MOVs PCB Mount SMD/SMT 3220 (8552 metric) 75 VAC 102 VDC 120 V 200 V 250 A 2 J 300 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 125A 135V 65pF 11,726In Stock
Cut Tape
$1.45
$0.958
$0.849
$0.797
$0.766
Reel
$0.686
Min.: 1
Mult.: 1
: 1,000
MLA MLVs PCB Mount SMD/SMT 1210 (3225 metric) 107 VAC 120 VDC 165 V 260 V 125 A 2 J 80 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 14 VDC .05J 39V-CL 33PF PK 44,664In Stock
Cut Tape
$0.38
$0.235
$0.203
$0.188
Reel
$0.15
Min.: 1
Mult.: 1
: 10,000
MLA MLVs PCB Mount SMD/SMT 0402 (1005 metric) 10 VAC 14 VDC 21.5 V 38 V 20 A 50 mJ 70 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 14 VDC .3J 32V-CL 120A PK 11,701In Stock
Cut Tape
$0.47
$0.294
$0.255
$0.236
Reel
$0.191
Min.: 1
Mult.: 1
: 2,500
MLA MLVs PCB Mount SMD/SMT 0805 (2012 metric) 10 VAC 14 VDC 20.3 V 32 V 4.5 kA 100 mJ 560 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 10V 150A 1600pF 4,722In Stock
7,500Expected 15/04/2027
Cut Tape
$1.28
$0.84
$0.743
$0.697
Reel
$0.595
Min.: 1
Mult.: 1
: 2,500
MLA MLVs PCB Mount SMD/SMT 1206 (3216 metric) 10 VAC 14 VDC 20.3 V 32 V 150 A 400 mJ 1.4 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 150V 150pF
11,055In Stock
Cut Tape
$0.18
Reel
$0.18
Min.: 1
Mult.: 1
: 1,000
LA MOVs PCB Mount Radial 150 VAC 200 VDC 264 V 395 V 7 mm 1.2 kA 13 J 150 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors SURFACE MOUNT SM20 VARISTORS 2,847In Stock
1,080Expected 06/01/2027
Cut Tape
$3.28
$2.48
$2.28
Reel
$2.06
Min.: 1
Mult.: 1
: 108
SM20 PCB Mount SMD/SMT 175 VAC 225 VDC 455 V 26 mm 6.5 kA 90 J 1.4 nF - 40 C + 85 C Reel, Cut Tape
Littelfuse Varistors 115V 250A 120pF 7 Inch Reel 2,875In Stock
Cut Tape
$1.55
$1.03
$0.913
$0.858
$0.825
Reel
$0.74
Min.: 1
Mult.: 1
: 1,000
CH MOVs PCB Mount SMD/SMT 3220 (8552 metric) 125 VAC 153 VDC 180 V 295 V 250 A 4 J 200 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 18 VDC .1J 44V-CL 40A PK 12,040In Stock
Cut Tape
$0.47
$0.294
$0.255
$0.236
Reel
$0.191
Min.: 1
Mult.: 1
: 2,500
MLA MLVs PCB Mount SMD/SMT 0805 (2012 metric) 14 VAC 18 VDC 22 V 44 V 4.5 kA 100 mJ 290 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 14V 150A 1100pF 4,192In Stock
Cut Tape
$1.28
$0.84
$0.743
$0.697
Reel
$0.595
Min.: 1
Mult.: 1
: 2,500
MLA MLVs PCB Mount SMD/SMT 1206 (3216 metric) 14 VAC 18 VDC 28 V 44 V 150 A 400 mJ 1.27 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 18V 1440pF 1210 AEC-Q200 MLA AUTO 2,288In Stock
Cut Tape
$2.03
$1.35
$1.20
$1.13
Reel
$0.892
Min.: 1
Mult.: 1
: 2,000
MLA AUTO MLVs PCB Mount SMD/SMT 1210 (3225 metric) 14 VAC 18 VDC 28 V 44 V 500 A 2.5 J 2.93 nF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse Varistors MLV 18V 0402 STD MLE SERIES 11,210In Stock
Cut Tape
$0.38
$0.235
$0.203
$0.188
Reel
$0.15
Min.: 1
Mult.: 1
: 10,000
MLE MLVs PCB Mount SMD/SMT 0402 (1005 metric) 18 VDC 50 V 55 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 18V 34,070In Stock
Cut Tape
$0.47
$0.294
$0.255
$0.236
Reel
$0.191
Min.: 1
Mult.: 1
: 2,500
MLE MLVs PCB Mount SMD/SMT 0805 (2012 metric) 14 VAC 18 VDC 18 V 50 V 290 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 130V 250A 110pF 13 Inch Reel 4,158In Stock
Cut Tape
$1.55
$1.03
$0.913
$0.858
Reel
$0.74
Min.: 1
Mult.: 1
: 4,000
CH MOVs PCB Mount SMD/SMT 3220 (8552 metric) 130 VAC 175 VDC 200 V 340 V 250 A 4 J 180 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 130V 250A 110pF 7 Inch Reel 3,053In Stock
Cut Tape
$1.55
$1.03
$0.913
$0.858
$0.825
Reel
$0.74
Min.: 1
Mult.: 1
: 1,000
CH MOVs PCB Mount SMD/SMT 3220 (8552 metric) 130 VAC 175 VDC 200 V 340 V 250 A 4 J 180 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 140V 250A 105pF 13 Inch Reel 3,718In Stock
Cut Tape
$1.55
$1.03
$0.913
$0.858
Reel
$0.74
Min.: 1
Mult.: 1
: 4,000
CH MOVs PCB Mount SMD/SMT 3220 (8552 metric) 140 VAC 180 VDC 220 V 360 V 250 A 5 J 160 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 14V 100A 1600pF 7 Inch Reel 2,000In Stock
17,000Expected 25/01/2027
Cut Tape
$1.86
$1.24
$1.09
$1.01
$0.926
Reel
$0.74
Min.: 1
Mult.: 1
: 1,000
CH MOVs PCB Mount SMD/SMT 3220 (8552 metric) 14 VAC 18 VDC 22 V 47 V 100 A 1 J 1.6 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 150V 250A 100pF 13 Inch Reel 7,838In Stock
16,000Expected 16/03/2027
Cut Tape
$1.55
$1.03
$0.913
$0.858
Reel
$0.74
Min.: 1
Mult.: 1
: 4,000
CH MOVs PCB Mount SMD/SMT 3220 (8552 metric) 150 VAC 200 VDC 240 V 395 V 250 A 5 J 150 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors SURFACE MOUNT SM7 VARISTORS 1,312In Stock
Cut Tape
$2.22
$1.64
$1.50
$1.34
Reel
$1.23
Min.: 1
Mult.: 1
: 600
SM7 MOVs PCB Mount SMD/SMT 250 VAC 330 VDC 429 V 650 V 1.2 kA 21 J 90 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 26V 40A 115pF 8,208In Stock
Cut Tape
$0.47
$0.294
$0.255
$0.236
Reel
$0.191
Min.: 1
Mult.: 1
: 2,500
MLA MLVs PCB Mount SMD/SMT 0805 (2012 metric) 20 VAC 26 VDC 38.5 V 60 V 4.5 kA 100 mJ 140 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 26V 100A 190pF 7,694In Stock
Cut Tape
$0.65
$0.397
$0.309
$0.283
Reel
$0.191
Min.: 1
Mult.: 1
: 2,500
MLA MLVs PCB Mount SMD/SMT 0805 (2012 metric) 20 VAC 26 VDC 38.5 V 60 V 4.5 kA 100 mJ 220 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 26V 300A 1000pF 5,745In Stock
Cut Tape
$1.45
$0.958
$0.849
$0.797
Reel
$0.686
Min.: 1
Mult.: 1
: 2,000
MLA MLVs PCB Mount SMD/SMT 1210 (3225 metric) 20 VAC 26 VDC 38.5 V 60 V 300 A 1.2 J 1.04 nF - 55 C + 125 C Reel, Cut Tape, MouseReel