Reel Varistors

Results: 8,627
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Bourns Varistors CG Auto MLV 0603, 90pF AEC-Q200 38,105In Stock
Cut Tape
$0.21
$0.126
$0.099
$0.093
Reel
$0.079
Min.: 1
Mult.: 1
: 4,000
CGA-MLA SMD/SMT 0603 (1608 metric) 71 V - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Bourns Varistors Chip Guard 0603 12 Volt AEC-Q200 9,871In Stock
20,000Expected 11/11/2026
Cut Tape
$0.41
$0.252
$0.202
$0.192
Reel
$0.155
Min.: 1
Mult.: 1
: 5,000
CGA-MLC SMD/SMT 0603 (1608 metric) 30 V - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Bourns Varistors Chip Guard 0603 24 Volt AEC-Q200 9,759In Stock
Cut Tape
$0.39
$0.238
$0.19
$0.181
Reel
$0.159
Min.: 1
Mult.: 1
: 5,000
CGA-MLC SMD/SMT 0603 (1608 metric) 30 V - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Bourns Varistors DV SERIES 250V 5,590In Stock
Cut Tape
$1.15
$0.748
$0.618
$0.593
Reel
$0.549
Min.: 1
Mult.: 1
: 2,000
DV MOVs PCB Mount SMD/SMT 3225 (8063 metric) 250 VAC 320 VDC 390 V 650 V 400 A 11 J 100 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors DV SERIES 250V 2,951In Stock
Cut Tape
$1.19
$0.779
$0.644
$0.618
Reel
$0.558
Min.: 1
Mult.: 1
: 2,000
DV MOVs PCB Mount SMD/SMT 4032 (10280 metric) 250 VAC 320 VDC 390 V 650 V 1.2 kA 25 J 160 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors DV SERIES 25V 3,047In Stock
Cut Tape
$1.55
$1.03
$0.913
$0.857
Reel
$0.752
Min.: 1
Mult.: 1
: 2,000
DV MOVs PCB Mount SMD/SMT 3225 (8063 metric) 25 VAC 31 VDC 39 V 77 V 100 A 1.2 J 1.5 nF - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors DV SERIES 300V 13,600In Stock
20,000Expected 02/12/2026
Cut Tape
$1.22
$0.793
$0.655
$0.629
Reel
$0.556
Min.: 1
Mult.: 1
: 2,000
DV MOVs PCB Mount SMD/SMT 3225 (8063 metric) 300 VAC 385 VDC 470 V 775 V 400 A 15 J 85 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors DV SERIES 300V 4,066In Stock
Cut Tape
$1.19
$0.779
$0.644
$0.618
Reel
$0.577
Min.: 1
Mult.: 1
: 2,000
DV MOVs PCB Mount SMD/SMT 4032 (10280 metric) 300 VAC 385 VDC 470 V 775 V 1.2 kA 30 J 140 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors DV SERIES 75V 7,603In Stock
Cut Tape
$1.19
$0.779
$0.644
$0.618
Reel
$0.59
Min.: 1
Mult.: 1
: 2,000
DV MOVs PCB Mount SMD/SMT 4032 (10280 metric) 75 VAC 100 VDC 120 V 200 V 1.2 kA 9 J 480 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors 600pF 82volts 10% 25,754In Stock
Cut Tape
$0.21
$0.117
$0.097
$0.092
Reel
$0.083
Min.: 1
Mult.: 1
: 2,000
MOV-07DxxxK MOVs PCB Mount Radial 50 VAC 90 VDC 82 V 135 V 7 mm 1.2 kA 5.5 J 600 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 230pF 430volts 10% 28,112In Stock
Cut Tape
$0.24
$0.147
$0.116
Reel
$0.109
$0.101
Min.: 1
Mult.: 1
: 500
MOV-10DxxxK MOVs PCB Mount Radial 275 VAC 473 VDC 430 V 710 V 10 mm 2.5 kA 65 J 230 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 390volts 14mm 19,190In Stock
Cut Tape
$0.46
$0.289
$0.224
Reel
$0.213
$0.197
Min.: 1
Mult.: 1
: 400
MOV-14DxxxK MOVs PCB Mount Radial 250 VAC 390 VDC 390 V 650 V 14 mm 4.5 kA 100 J 510 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 560volts 14mm 10,069In Stock
Cut Tape
$0.47
$0.29
$0.225
Reel
$0.215
$0.205
Min.: 1
Mult.: 1
: 400
MOV-14DxxxK MOVs PCB Mount Radial 350 VAC 560 VDC 560 V 925 V 14 mm 4.5 kA 125 J 360 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 47volts 20mm 3,925In Stock
Cut Tape
$0.93
$0.602
$0.494
Reel
$0.494
$0.462
Min.: 1
Mult.: 1
: 250
MOV-20DxxxK MOVs PCB Mount Radial 30 VAC 47 VDC 47 V 93 V 20 mm 1 kA 10 J 4.3 nF - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 14 K 2220 122 Ni R1 4,307In Stock
Cut Tape
$1.40
$0.922
$0.816
$0.766
Reel
$0.70
Min.: 1
Mult.: 1
: 1,000
ZV MLVs Reel, Cut Tape
Bourns Varistors 26 VDC .3J 54V-CL 175PF 23,778In Stock
Cut Tape
$0.18
$0.105
$0.082
$0.077
Reel
$0.064
Min.: 1
Mult.: 1
: 3,500
ZVHT MLVs PCB Mount SMD/SMT 0603 (1608 metric) 20 VAC 26 VDC 33 V 54 V 30 A 0.3 J 175 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors 26 VDC .4J 54V-CL 290PF 23,379In Stock
Cut Tape
$0.24
$0.152
$0.119
$0.113
Reel
$0.101
Min.: 1
Mult.: 1
: 3,500
ZV MLVs PCB Mount SMD/SMT 0805 (2012 metric) 20 VAC 26 VDC 33 V 54 V 120 A 0.4 J 290 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors 31 VDC .2J 65V-CL 260PF 21,588In Stock
Cut Tape
$0.25
$0.152
$0.119
$0.113
Reel
$0.101
Min.: 1
Mult.: 1
: 3,500
ZV MLVs PCB Mount SMD/SMT 0805 (2012 metric) 25 VAC 31 VDC 39 V 65 V 120 A 0.2 J 260 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 25V 10% 24,975In Stock
Cut Tape
$0.34
$0.223
$0.176
$0.167
Reel
$0.131
Min.: 1
Mult.: 1
: 2,500
ZV MLVs PCB Mount SMD/SMT 1206 (3216 metric) 25 VAC 31 VDC 39 V 65 V 200 A 1 J 510 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 25V 10% 34,308In Stock
Cut Tape
$0.41
$0.255
$0.206
$0.196
Reel
$0.178
Min.: 1
Mult.: 1
: 2,500
ZV MLVs PCB Mount SMD/SMT 1210 (3225 metric) 25 VAC 31 VDC 39 V 65 V 400 A 1.8 J 1.06 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 25V 10% 3,798In Stock
Cut Tape
$1.40
$0.922
$0.816
$0.766
Reel
$0.70
Min.: 1
Mult.: 1
: 1,000
ZV MLVs PCB Mount SMD/SMT 2220 (5750 metric) 25 VAC 31 VDC 39 V 65 V 1.2 kA 9.5 J 5 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 30V 10% 15,729In Stock
Cut Tape
$0.30
$0.186
$0.147
$0.14
Reel
$0.126
Min.: 1
Mult.: 1
: 2,500
ZV MLVs PCB Mount SMD/SMT 1206 (3216 metric) 30 VAC 38 VDC 47 V 77 V 200 A 1.2 J 450 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 30V 10% 17,277In Stock
Cut Tape
$0.33
$0.202
$0.161
$0.153
Reel
$0.138
Min.: 1
Mult.: 1
: 2,500
ZVHT MLVs PCB Mount SMD/SMT 1206 (3216 metric) 30 VAC 38 VDC 47 V 77 V 200 A 1.2 J 450 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 30V 10% 22,969In Stock
Cut Tape
$0.76
$0.486
$0.396
$0.379
Reel
$0.355
Min.: 1
Mult.: 1
: 1,000
ZV MLVs PCB Mount SMD/SMT 1812 (4732 metric) 30 VAC 38 VDC 47 V 77 V 800 A 4.4 J 1.8 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 30V 10% 3,639In Stock
6,000Expected 17/03/2027
Cut Tape
$1.52
$1.01
$0.893
$0.839
Reel
$0.779
Min.: 1
Mult.: 1
: 1,000
ZVHT MLVs PCB Mount SMD/SMT 2220 (5750 metric) 30 VAC 38 VDC 47 V 77 V 1.2 kA 12.2 J 400 pF - 55 C + 125 C Reel, Cut Tape, MouseReel