Reel Varistors

Results: 8,627
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Wurth Elektronik Varistors WE-VS SMD 0603 200pF 30A 5.5VDC 5,661In Stock
Cut Tape
$0.70
$0.688
$0.659
$0.63
Reel
$0.49
Min.: 1
Mult.: 1
: 4,000
WE-VS MOVs PCB Mount SMD/SMT 0603 (1608 metric) 4 VAC 5.5 VDC 8 V 16 V 30 A 100 mJ 200 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Wurth Elektronik Varistors WE-VS SMD 1206 1500pF 200A 14VDC 7,002In Stock
Cut Tape
$0.78
$0.744
$0.743
$0.726
Reel
$0.571
Min.: 1
Mult.: 1
: 4,000
WE-VS MOVs PCB Mount SMD/SMT 1206 (3216 metric) 11 VAC 14 VDC 18 V 35 V 200 A 500 mJ 1.5 nF - 40 C + 85 C Reel, Cut Tape, MouseReel
Wurth Elektronik Varistors WE-VS SMD 1206 620pF 200A 38VDC 9,465In Stock
Cut Tape
$0.82
$0.802
$0.768
$0.735
Reel
$0.571
Min.: 1
Mult.: 1
: 4,000
WE-VS MOVs PCB Mount SMD/SMT 1206 (3216 metric) 25 VAC 30 VDC 72 V 200 A 1 J 620 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Wurth Elektronik Varistors WE-VS SMD 1206 550pF 200A 38VDC 6,956In Stock
Cut Tape
$0.82
$0.802
$0.768
$0.735
Reel
$0.571
Min.: 1
Mult.: 1
: 4,000
WE-VS MOVs PCB Mount SMD/SMT 1206 (3216 metric) 30 VAC 38 VDC 85 V 200 A 1.1 J 550 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Wurth Elektronik Varistors WE-VS SMD 0805 750pF 100A 14VDC 6,095In Stock
Cut Tape
$0.70
$0.688
$0.659
$0.63
Reel
$0.49
Min.: 1
Mult.: 1
: 4,000
WE-VS MOVs PCB Mount SMD/SMT 0805 (2012 metric) 11 VAC 14 VDC 18 V 30 V 100 A 100 mJ 750 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Wurth Elektronik Varistors WE-VS SMD 1206 490pF 100A 26VDC 7,088In Stock
Cut Tape
$0.82
$0.802
$0.768
$0.735
Reel
$0.571
Min.: 1
Mult.: 1
: 4,000
WE-VS MOVs PCB Mount SMD/SMT 1206 (3216 metric) 20 VAC 26 VDC 33 V 54 V 100 A 500 mJ 490 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Wurth Elektronik Varistors WE-VS SMD 1206 440pF 100A 30VDC 4,274In Stock
Cut Tape
$1.00
$0.927
$0.844
$0.766
Reel
$0.547
Min.: 1
Mult.: 1
: 4,000
WE-VS MOVs PCB Mount SMD/SMT 1206 (3216 metric) 25 VAC 30 VDC 39 V 65 V 100 A 0.6 J 440 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Wurth Elektronik Varistors WE-VS MOV SMD 1206 85VDC 0.6J 160pF 6,965In Stock
Cut Tape
$1.02
$0.796
$0.771
$0.70
$0.576
Reel
$0.576
Min.: 1
Mult.: 1
: 4,000
WE-VS MOVs PCB Mount SMD/SMT 1206 (3216 metric) 60 VAC 85 VDC 100 V 165 V 100 A 0.6 J 160 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
KEMET Varistors 22V 30A 0603 AEC-Q200 29,678In Stock
Cut Tape
$0.16
$0.093
$0.072
$0.068
Reel
$0.06
Min.: 1
Mult.: 1
: 3,500
VC MLVs PCB Mount SMD/SMT 0603 (1608 metric) 17 VAC 22 VDC 27 V 44 V 30 A 300 mJ 185 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistors 65V 120A 1206 AEC-Q200 28,548In Stock
Cut Tape
$0.32
$0.196
$0.156
$0.148
Reel
$0.135
Min.: 1
Mult.: 1
: 2,000
VC MLVs PCB Mount SMD/SMT 1206 (3216 metric) 50 VAC 65 VDC 82 V 135 V 120 A 800 mJ 340 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistors 18V 200A 1206 AEC-Q200 13,890In Stock
Cut Tape
$0.31
$0.188
$0.149
$0.141
Reel
$0.126
Min.: 1
Mult.: 1
: 3,500
VC MLVs PCB Mount SMD/SMT 1206 (3216 metric) 14 VAC 18 VDC 22 V 38 V 200 A 600 mJ 950 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistors 31V 200A 1206 AEC-Q200 13,284In Stock
Cut Tape
$0.31
$0.188
$0.149
$0.141
Reel
$0.128
Min.: 1
Mult.: 1
: 2,500
VC MLVs PCB Mount SMD/SMT 1206 (3216 metric) 25 VAC 31 VDC 39 V 65 V 200 A 1 J 510 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistors 38V 300A 1210 AEC-Q200 16,154In Stock
Cut Tape
$0.45
$0.279
$0.224
$0.213
Reel
$0.194
Min.: 1
Mult.: 1
: 2,500
VC MLVs PCB Mount SMD/SMT 1210 (3225 metric) 30 VAC 38 VDC 47 V 77 V 300 A 2.1 J 850 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistors 18V 400A 1210 AEC-Q200 10,169In Stock
Cut Tape
$0.81
$0.60
$0.393
$0.374
Reel
$0.205
Min.: 1
Mult.: 1
: 4,000
VC MLVs PCB Mount SMD/SMT 1210 (3225 metric) 14 VAC 18 VDC 22 V 38 V 400 A 1.6 J 2 nF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistors 31V 400A 1210 AEC-Q200 8,060In Stock
12,500Expected 11/08/2027
Cut Tape
$0.45
$0.279
$0.224
$0.213
Reel
$0.203
Min.: 1
Mult.: 1
: 2,500
VC MLVs PCB Mount SMD/SMT 1210 (3225 metric) 25 VAC 31 VDC 39 V 65 V 400 A 1.8 J 1.06 nF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistors 125V 300A 1812 AEC-Q200 4,680In Stock
6,000Expected 12/04/2027
Cut Tape
$0.96
$0.617
$0.505
$0.483
Reel
$0.426
Min.: 1
Mult.: 1
: 1,000
VC MLVs PCB Mount SMD/SMT 1812 (4732 metric) 95 VAC 125 VDC 150 V 250 V 300 A 5.2 J 340 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistors 31V 800A 1812 AEC-Q200 4,445In Stock
Cut Tape
$1.53
$1.02
$0.90
$0.798
Reel
$0.414
Min.: 1
Mult.: 1
: 1,000
VC 1812 (4732 metric) - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistors 56V 1000A 2220 AEC-Q200 6,482In Stock
Cut Tape
$1.29
$0.847
$0.843
$0.806
Reel
$0.664
$0.628
Min.: 1
Mult.: 1
: 1,000
VC MLVs PCB Mount SMD/SMT 2220 (5750 metric) 40 VAC 56 VDC 68 V 110 V 1 kA 9.2 J 2.2 nF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistors 125V 500A 2220 AEC-Q200 2,643In Stock
12,000On Order
Cut Tape
$1.30
$1.05
$0.937
$0.922
$0.862
Reel
$0.662
Min.: 1
Mult.: 1
: 1,000
VC MLVs PCB Mount SMD/SMT 2220 (5750 metric) 95 VAC 125 VDC 150 V 250 V 500 A 7.4 J 600 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistors 38V 120A 0805 AEC-Q200 21,802In Stock
Cut Tape
$0.25
$0.15
$0.118
$0.112
Reel
$0.098
Min.: 1
Mult.: 1
: 3,500
VE MLVs PCB Mount SMD/SMT 30 VAC 38 VDC 47 V 79 V 120 A 0.2 J 230 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistors 26V 400A 1210 AEC-Q200 20,841In Stock
Cut Tape
$0.53
$0.334
$0.268
$0.257
Reel
$0.234
Min.: 1
Mult.: 1
: 2,500
VE MLVs PCB Mount SMD/SMT 1210 (3225 metric) 20 VAC 26 VDC 33 V 56 V 400 A 2 J 1.4 nF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistors 31V 800A 1812 AEC-Q200 6,774In Stock
Cut Tape
$0.95
$0.614
$0.505
$0.483
Reel
$0.465
Min.: 1
Mult.: 1
: 1,000
VE MLVs PCB Mount SMD/SMT 25 VAC 31 VDC 39 V 67 V 800 A 3.9 J 2.3 nF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistors 200V 400A 3225 11,348In Stock
Cut Tape
$0.70
$0.449
$0.365
Reel
$0.334
$0.315
Min.: 1
Mult.: 1
: 1,500
VP MLVs PCB Mount SMD/SMT 3225 (8063 metric) 150 VAC 200 VDC 240 V 395 V 400 A 9 J 140 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
KEMET Varistors 385V 400A 3225 7,175In Stock
Cut Tape
$0.75
$0.476
$0.387
$0.37
Reel
$0.355
Min.: 1
Mult.: 1
: 1,000
VP MLVs PCB Mount SMD/SMT 300 VAC 385 VDC 470 V 775 V 400 A 15 J 70 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
KEMET Varistors 385V 1200A 4032 10,002In Stock
Cut Tape
$0.84
$0.54
$0.441
$0.422
Reel
$0.405
Min.: 1
Mult.: 1
: 1,000
VP MLVs PCB Mount SMD/SMT 4032 (10080 metric) 300 VAC 385 VDC 470 V 775 V 1.2 kA 30 J 150 pF - 40 C + 85 C Reel, Cut Tape, MouseReel