Reel Varistors

Results: 8,627
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging

TDK Varistors 14VAC 10% 14mm AEC-Q200 3,958In Stock
Cut Tape
$1.32
$0.867
$0.767
$0.719
Reel
$0.581
Min.: 1
Mult.: 1
: 4,000
Disc Varistor, Auto-Grade 14mm MOVs PCB Mount Radial 14 VAC 16 VDC 22 V 43 V 17 mm 1 kA 4 J 10 nF - 40 C + 105 C AEC-Q100 Reel, Cut Tape
Vishay / BC Components Varistors 0402 4volts 20A 7.1V to 9.3V 6,830In Stock
Cut Tape
$0.37
$0.226
$0.18
$0.171
Reel
$0.143
Min.: 1
Mult.: 1
: 10,000
MLV0402E3 MLVs PCB Mount SMD/SMT 0402 (1005 metric) 4 VAC 5.6 VDC 9.3 V 15.5 V 20 A 0.05 J 360 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Vishay / BC Components Varistors 0402 11volts 20A 16.0V to 20.0V 4,805In Stock
Cut Tape
$0.15
$0.088
$0.068
$0.055
Reel
$0.05
$0.049
Min.: 1
Mult.: 1
: 10,000
MLV0402E3 MLVs PCB Mount SMD/SMT 0402 (1005 metric) 11 VAC 14 VDC 20 V 30 V 20 A 0.05 J 120 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Vishay / BC Components Varistors 0402 14volts 20A 23.0V to 28.0V 13,452In Stock
Cut Tape
$0.15
$0.088
$0.068
$0.064
Reel
$0.05
Min.: 1
Mult.: 1
: 10,000
MLV0402E3 MLVs PCB Mount SMD/SMT 0402 (1005 metric) 14 VAC 18 VDC 28 V 40 V 20 A 0.05 J 90 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Vishay / BC Components Varistors 0603 4volts 30A 7.1V to 9.3V 2,659In Stock
4,000Expected 05/11/2026
Cut Tape
$0.45
$0.284
$0.228
$0.217
Reel
$0.181
Min.: 1
Mult.: 1
: 4,000
MLV0603E3 MLVs PCB Mount SMD/SMT 0603 (1608 metric) 4 VAC 5.6 VDC 9.3 V 15.5 V 30 A 0.1 J 825 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Vishay / BC Components Varistors 0603 11volts 30A 16.0V to 20.0V 2,710In Stock
Cut Tape
$0.92
$0.553
$0.347
$0.261
Reel
$0.178
Min.: 1
Mult.: 1
: 4,000
MLV0603E3 MLVs PCB Mount SMD/SMT 0603 (1608 metric) 11 VAC 14 VDC 20 V 30 V 30 A 0.1 J 425 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Vishay / BC Components Varistors 0603 14volts 30A 23.0V to 28.0V 10,056In Stock
Cut Tape
$0.21
$0.127
$0.099
$0.094
Reel
$0.076
Min.: 1
Mult.: 1
: 4,000
MLV0603E3 MLVs PCB Mount SMD/SMT 0603 (1608 metric) 14 VAC 18 VDC 28 V 40 V 30 A 0.1 J 225 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Vishay / BC Components Varistors 0603 20volts 30A 31.0V to 38.0V 5,649In Stock
Cut Tape
$0.45
$0.284
$0.228
$0.217
Reel
$0.181
Min.: 1
Mult.: 1
: 4,000
MLV0603E3 MLVs PCB Mount SMD/SMT 0603 (1608 metric) 20 VAC 26 VDC 38 V 58 V 30 A 0.1 J 160 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Vishay / BC Components Varistors 0603 25volts 30A 37.0V to 46.0V 7,465In Stock
12,000Expected 19/02/2027
Cut Tape
$0.21
$0.127
$0.099
$0.094
Reel
$0.076
Min.: 1
Mult.: 1
: 4,000
MLV0603E3 MLVs PCB Mount SMD/SMT 0603 (1608 metric) 25 VAC 30 VDC 46 V 65 V 30 A 0.1 J 150 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Vishay / BC Components Varistors 0805 4volts 40A 7.1V to 9.3V 9,961In Stock
Cut Tape
$0.34
$0.21
$0.167
$0.159
Reel
$0.132
Min.: 1
Mult.: 1
: 4,000
MLV0805E3 MLVs PCB Mount SMD/SMT 0805 (2012 metric) 4 VAC 5.6 VDC 9.3 V 15.5 V 100 A 0.3 J 860 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Vishay / BC Components Varistors 0805 11volts 40A 16.5V to 20.3V 8,000In Stock
Cut Tape
$0.36
$0.223
$0.177
$0.169
Reel
$0.148
Min.: 1
Mult.: 1
: 4,000
MLV0805E3 MLVs PCB Mount SMD/SMT 0805 (2012 metric) 11 VAC 14 VDC 20.3 V 30 V 100 A 0.3 J 280 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Vishay / BC Components Varistors 0805 25volts 30A 37.0V to 46.0V 194In Stock
Cut Tape
$0.34
$0.21
$0.167
$0.159
Reel
$0.132
Min.: 1
Mult.: 1
: 4,000
MLV0805E3 MLVs PCB Mount SMD/SMT 0805 (2012 metric) 25 VAC 30 VDC 46 V 65 V 100 A 0.3 J 80 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Vishay / BC Components Varistors 1206 4volts 5.6A 7.0V to 10.0V 6,026In Stock
Cut Tape
$0.62
$0.392
$0.317
$0.303
Reel
$0.265
Min.: 1
Mult.: 1
: 3,000
MLV1206E3 MLVs PCB Mount SMD/SMT 1206 (3216 metric) 4 VAC 5.6 VDC 10 V 22 V 150 A 1 J 3 nF - 55 C + 85 C Reel, Cut Tape, MouseReel
Vishay / BC Components Varistors 1206 40volts 56A 61.0V to 77.0V 660In Stock
Cut Tape
$0.62
$0.392
$0.317
$0.303
Reel
$0.265
Min.: 1
Mult.: 1
: 3,000
MLV1206E3 MLVs PCB Mount SMD/SMT 1206 (3216 metric) 40 VAC 56 VDC 77 V 120 V 180 A 1 J 380 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
Vishay / BC Components Varistors 1206 45volts 65A 73.8V to 90.2V 1,063In Stock
Cut Tape
$0.60
$0.377
$0.305
$0.303
Reel
$0.271
Min.: 1
Mult.: 1
: 3,000
MLV1206E3 MLVs PCB Mount SMD/SMT 1206 (3216 metric) 45 VAC 65 VDC 90.2 V 135 V 100 A 600 mJ 240 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
Vishay / BC Components Varistors 1812 25volts 30A 37.0V to 46.0V 1,466In Stock
Cut Tape
$1.66
$1.11
$0.978
$0.92
Reel
$0.79
Min.: 1
Mult.: 1
: 1,000
MLV1812E3 MLVs PCB Mount SMD/SMT 1812 (4532 metric) 25 VAC 30 VDC 46 V 78 V 800 A 3.7 J 2.5 nF - 55 C + 85 C Reel, Cut Tape, MouseReel
Vishay / BC Components Varistors 0.015uF 14V 975In Stock
Cut Tape
$4.62
$3.66
$3.46
$3.00
Reel
$2.57
Min.: 1
Mult.: 1
: 1,000
MLV2220E3 MLVs PCB Mount SMD/SMT 2220 (5750 metric) 14 VAC 18 VDC 52 V 15 nF - 55 C + 85 C Reel, Cut Tape
Bourns Varistors CHIP GUARD 24VOLT 8,061In Stock
Cut Tape
$0.28
$0.174
$0.137
$0.13
Reel
$0.108
Min.: 1
Mult.: 1
: 10,000
MLU SMD/SMT 0402 (1005 metric) 25 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors Chip Guard 0603 12 Volts 6,922In Stock
Cut Tape
$0.28
$0.174
$0.137
$0.13
Reel
$0.118
Min.: 1
Mult.: 1
: 5,000
MLC SMD/SMT 0603 (1608 metric) 25 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors CHIP GUARD 12,617In Stock
Cut Tape
$0.28
$0.174
$0.137
$0.13
Reel
$0.118
Min.: 1
Mult.: 1
: 5,000
MLC SMD/SMT 0603 (1608 metric) 25 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors CHIP GUARD 3.3VOLT LOW LEAKAGE 13,149In Stock
25,000Expected 18/02/2027
Cut Tape
$0.30
$0.184
$0.145
$0.138
Reel
$0.12
Min.: 1
Mult.: 1
: 5,000
MLC SMD/SMT 0603 (1608 metric) 25 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistors CHIP GUARD 3.3VOLT LOW LEAKAGE 3,492In Stock
10,000Expected 04/01/2027
Cut Tape
$0.28
$0.174
$0.137
$0.13
Reel
$0.113
Min.: 1
Mult.: 1
: 5,000
MLC SMD/SMT 0603 (1608 metric) 25 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors PV 115V 10% 2,341In Stock
Cut Tape
$0.73
$0.463
$0.377
$0.361
Reel
$0.329
Min.: 1
Mult.: 1
: 1,500
PV MOVs PCB Mount SMD/SMT 115 VAC 150 VDC 180 V 300 V 400 A 6.5 J 180 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors PV 115V 10% 2,564In Stock
Cut Tape
$1.00
$0.636
$0.52
$0.498
Reel
$0.413
Min.: 1
Mult.: 1
: 1,000
PV MOVs PCB Mount SMD/SMT 115 VAC 150 VDC 180 V 300 V 1.2 kA 13 J 360 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistors PV 130V 10% 1,806In Stock
Cut Tape
$0.83
$0.53
$0.434
$0.415
Reel
$0.362
Min.: 1
Mult.: 1
: 1,000
PV MOVs PCB Mount SMD/SMT 130 VAC 170 VDC 205 V 340 V 1.2 kA 15 J 320 pF - 40 C + 85 C Reel, Cut Tape, MouseReel