Reel Varistors

Results: 8,624
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
TDK Varistors 1206 20Vrms 1A 157In Stock
Cut Tape
$0.67
$0.427
$0.347
$0.331
Reel
$0.284
Min.: 1
Mult.: 1
: 3,000
CeraDiodes Standard MLVs PCB Mount SMD/SMT 1206 (3216 metric) 20 VAC 26 VDC 33 V 54 V 200 A 700 mJ 600 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 1206 25Vrms 1.0A 3,872In Stock
Cut Tape
$0.64
$0.403
$0.392
$0.375
Reel
$0.312
Min.: 1
Mult.: 1
: 2,000
CeraDiodes High Speed MLVs PCB Mount SMD/SMT 1206 (3216 metric) 25 VAC 31 VDC 39 V 65 V 200 A 1 J 550 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 1206 56VDC 470pF AEC-Q200 1,997In Stock
Cut Tape
$0.62
$0.391
$0.317
$0.303
Reel
$0.28
Min.: 1
Mult.: 1
: 2,000
Automotive Standard MLVs PCB Mount SMD/SMT 1206 (3216 metric) 40 VAC 56 VDC 68 V 110 V 100 A 500 mJ 470 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape
TDK Varistors 1210 14Vrms 300A 851In Stock
6,000Expected 08/01/2027
Cut Tape
$0.77
$0.489
$0.399
$0.382
Reel
$0.349
Min.: 1
Mult.: 1
: 3,000
Standard MLVs PCB Mount SMD/SMT 1210 (3225 metric) 14 VAC 18 VDC 22 V 38 V 400 A 1.5 J 2 nF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 16 VDC 14V-CL PK 11,913In Stock
Cut Tape
$1.49
$0.906
$0.593
$0.469
Reel
$0.365
Min.: 1
Mult.: 1
: 12,000
Standard High Speed AEC-Q100 Reel, Cut Tape
TDK Varistors 1210 31VDC 2200pF AEC-Q200 3,369In Stock
Cut Tape
$0.74
$0.472
$0.384
$0.367
Reel
$0.341
Min.: 1
Mult.: 1
: 2,000
Automotive Standard MLVs PCB Mount SMD/SMT 1210 (3225 metric) 25 VAC 31 VDC 39 V 65 V 300 A 1.7 J 2.2 nF - 55 C + 150 C AEC-Q200 Reel, Cut Tape
TDK Varistors 1210 35V 250A 600pF 1,506In Stock
100,000On Order
Cut Tape
$0.69
$0.442
$0.36
$0.306
Reel
$0.245
Min.: 1
Mult.: 1
: 2,000
Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 1210 (3225 metric) 35 VAC 45 VDC 56 V 90 V 250 A 2 J 600 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 1210 6V 300A 4000pF 1,914In Stock
Cut Tape
$0.69
$0.442
$0.36
$0.344
Reel
$0.313
Min.: 1
Mult.: 1
: 3,000
Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 1210 (3225 metric) 6 VAC 8 VDC 11 V 25 V 300 A 700 mJ 4 nF - 55 C + 125 C Reel, Cut Tape
TDK Varistors CT1210L8G 922In Stock
Cut Tape
$0.69
$0.442
$0.36
$0.344
Reel
$0.313
Min.: 1
Mult.: 1
: 3,000
Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 1210 (3225 metric) 8 VAC 11 VDC 15 V 30 V 400 A 1 J 3 nF - 55 C + 125 C Reel, Cut Tape
TDK Varistors 2220 14Vrms 10A 386In Stock
Cut Tape
$3.17
$2.37
$2.17
$1.95
Reel
$1.59
Min.: 1
Mult.: 1
: 1,500
Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 2220 (5750 metric) 14 VAC 16 VDC 24.5 V 40 V 1.2 kA 5.8 J 9.5 nF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 2220 38VDC 6000pF AEC-Q200 780In Stock
Cut Tape
$2.07
$1.40
$1.25
$1.18
Reel
$1.07
Min.: 1
Mult.: 1
: 1,000
Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 2220 (5750 metric) 30 VAC 38 VDC 47 V 77 V 1.2 kA 12 J 6 nF - 55 C + 150 C AEC-Q200 Reel, Cut Tape
TDK Varistors 1003 12Vdc 82pF 2,691In Stock
Cut Tape
$0.25
$0.152
$0.119
$0.113
Reel
$0.096
Min.: 1
Mult.: 1
: 4,000
Automotive with Load Dump and Jump Start PCB Mount SMD/SMT 1003 (2508 metric) 46 V - 40 C + 85 C Reel, Cut Tape, MouseReel
TDK Varistors 1003 16Vdc 3pF 38In Stock
Cut Tape
$0.27
$0.166
$0.131
$0.124
Reel
$0.106
Min.: 1
Mult.: 1
: 4,000
Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 1003 (2508 metric) 16 VDC 38 V 146 V 3 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
TDK Varistors 4 VDC 0.8J 17 V-CLMP 21In Stock
9,000Expected 28/12/2026
Cut Tape
$1.07
$0.695
$0.573
$0.55
Reel
$0.514
Min.: 1
Mult.: 1
: 1,500
Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 1812 (4532 metric) 4 VAC 5.5 VDC 8 V 17 V 500 A 800 mJ 10 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 0402 15VDC 10pF 13,025In Stock
Cut Tape
$0.17
$0.104
$0.081
$0.076
Reel
$0.066
Min.: 1
Mult.: 1
: 10,000
Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 0402 (1005 metric) 15 VDC 66 V 10 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
TDK Varistors 5.6 VDC .9P 210PF 19,213In Stock
Cut Tape
$0.14
$0.08
$0.064
$0.063
Reel
$0.059
Min.: 1
Mult.: 1
: 10,000
High-Speed CeraDiodes MLVs PCB Mount SMD/SMT 0402 (1005 metric) 5.6 VDC 150 V 0.6 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
TDK Varistors 0402 90Vdc 0.6pF 14,342In Stock
Cut Tape
$0.17
$0.104
$0.081
$0.076
Reel
$0.062
Min.: 1
Mult.: 1
: 10,000
Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 0402 (1005 metric) 5.6 VDC 90 V 0.6 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
TDK Varistors 5.5 VDC .0075J 24V-CL 175PF P 7,222In Stock
27,600On Order
Cut Tape
$0.24
$0.144
$0.113
$0.107
Reel
$0.088
Min.: 1
Mult.: 1
: 10,000
Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 0402 (1005 metric) 4 VAC 5.5 VDC 10 V 24 V 20 A 7.5 mJ 200 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 115VAC 10% 3225mm 1,116In Stock
6,000Expected 04/01/2027
Cut Tape
$0.84
$0.537
$0.44
$0.421
Reel
$0.367
Min.: 1
Mult.: 1
: 2,000
Standard High Surge MLVs PCB Mount SMD/SMT 3225 (8063 metric) 115 VAC 150 VDC 18 V 36 V 100 A 3600 mJ 1.75 nF - 40 C + 85 C Reel, Cut Tape
TDK Varistors 25VAC 10% 3225mm 1,215In Stock
4,000Expected 04/01/2027
Cut Tape
$0.84
$0.537
$0.44
$0.421
Reel
$0.385
Min.: 1
Mult.: 1
: 2,000
Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 3225 (8063 metric) 25 VAC 31 VDC 39 V 77 V 100 A 700 mJ 850 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
TDK Varistors 40VAC 10% 3225mm 2,391In Stock
Cut Tape
$0.84
$0.537
$0.44
$0.421
Reel
$0.404
Min.: 1
Mult.: 1
: 2,000
Automotive SHCV MLVs PCB Mount SMD/SMT 40 VAC 56 VDC 68 V 135 V 100 A 1.3 J 52 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
TDK Varistors 14VAC 10% 4032mm 130In Stock
2,000Expected 30/11/2026
Cut Tape
$1.02
$0.66
$0.544
$0.521
Reel
$0.478
Min.: 1
Mult.: 1
: 2,000
Standard MLVs PCB Mount SMD/SMT 4032 (10280 metric) 14 VAC 18 VDC 14 V 43 V 250 A 900 mJ 2.3 nF - 40 C + 85 C Reel, Cut Tape, MouseReel
TDK Varistors 250VAC 10% 4032mm 877In Stock
10,000Expected 21/12/2026
Cut Tape
$1.08
$0.70
$0.576
$0.552
Reel
$0.478
Min.: 1
Mult.: 1
: 2,000
Automotive SHCV MLVs PCB Mount SMD/SMT 250 VAC 320 VDC 390 V 650 V 1.2 kA 19 J 105 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
TDK Varistors 35VAC 10% 4032mm 2,042In Stock
Cut Tape
$1.02
$0.66
$0.544
$0.521
Reel
$0.478
Min.: 1
Mult.: 1
: 2,000
CeraDiodes High Speed MLVs PCB Mount SMD/SMT 4032 (10280 metric) 35 VAC 45 VDC 56 V 110 V 250 A 2.5 J 1.05 nF - 40 C + 85 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 52VAC 70VDC 0.015J 2 2pF 120V 225V 92,575In Stock
73,000Expected 12/01/2027
Cut Tape
$0.20
$0.122
$0.096
Reel
$0.095
$0.091
$0.083
Min.: 1
Mult.: 1
: 1,000
MAV MLVs PCB Mount SMD/SMT 0603 (1608 metric) 52 VAC 70 VDC 120 V 225 V 2 A 15 mJ 22 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel