Reel Varistors

Results: 8,619
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Littelfuse Varistors 320V 65pF
1,510In Stock
Cut Tape
$0.48
$0.303
$0.263
$0.243
Reel
$0.226
$0.197
Min.: 1
Mult.: 1
: 1,000
LA MOVs PCB Mount Radial 320 VAC 420 VDC 565 V 850 V 7 mm 1.2 kA 25 J 65 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors SURFACE MOUNT SM7 VARISTORS 1,087In Stock
Cut Tape
$2.22
$1.64
$1.50
$1.34
Reel
$1.26
Min.: 1
Mult.: 1
: 600
SM7 MOVs PCB Mount SMD/SMT 320 VAC 420 VDC 565 V 850 V 1.2 kA 25 J 65 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 33V 180A 500pF 8,001In Stock
Cut Tape
$1.28
$0.84
$0.743
$0.697
Reel
$0.595
Min.: 1
Mult.: 1
: 10,000
MLA MLVs PCB Mount SMD/SMT 1206 (3216 metric) 33 VDC 75 V 500 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 23V 2000A 12000pF 38In Stock
Cut Tape
$1.55
$0.958
$0.725
$0.677
Reel
$0.455
$0.446
Min.: 1
Mult.: 1
: 500
ZA MOVs PCB Mount Radial 23 VAC 31 VDC 39.6 V 63 V 20 mm 2 kA 80 J 12 nF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors SURFACE MOUNT SM7 VARISTORS 874In Stock
Cut Tape
$2.22
$1.64
$1.50
$1.34
$1.26
Reel
$1.11
Min.: 1
Mult.: 1
: 600
SM7 MOVs PCB Mount SMD/SMT 385 VAC 505 VDC 682 V 1.025 kV 1.2 kA 27 J 60 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 250V 250A 60pF 7 Inch Reel 1,673In Stock
Cut Tape
$1.55
$1.03
$0.913
$0.858
$0.825
Reel
$0.74
Min.: 1
Mult.: 1
: 1,000
CH MOVs PCB Mount SMD/SMT 3220 (8552 metric) 250 VAC 330 VDC 390 V 650 V 250 A 7 J 90 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 25V 250A 1100pF
7,971In Stock
Cut Tape
$0.40
$0.246
$0.213
$0.197
$0.187
Reel
$0.157
Min.: 1
Mult.: 1
: 1,000
ZA MOVs PCB Mount Radial 25 VAC 31 VDC 42.9 V 79 V 7 mm 250 A 1.2 J 1.1 nF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors 20MM Radial 1,986In Stock
Cut Tape
$1.22
$0.795
$0.701
$0.542
Reel
$0.526
Min.: 1
Mult.: 1
: 400
LA MOVs PCB Mount Radial 420 VAC 560 VDC 1.06 kV 20 mm 6.5 kA 600 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors SURFACE MOUNT SM7 VARISTORS 525In Stock
600Expected 28/12/2026
Cut Tape
$2.22
$1.64
$1.50
$1.34
$1.26
Reel
$1.11
Min.: 1
Mult.: 1
: 600
SM7 MOVs PCB Mount SMD/SMT 420 VAC 560 VDC 748 V 1.12 kV 1.2 kA 30 J 55 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 480V 270pF 889In Stock
Cut Tape
$0.87
$0.56
$0.492
$0.384
Reel
$0.384
Min.: 1
Mult.: 1
: 400
LA MOVs PCB Mount Radial 480 VAC 640 VDC 825 V 1.24 kV 20 mm 4.5 kA 105 J 270 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors SURFACE MOUNT SM7 VARISTORS 18In Stock
600Expected 19/04/2027
Cut Tape
$2.28
$1.69
$1.54
$1.38
$1.30
Reel
$1.14
Min.: 1
Mult.: 1
: 600
SM7 MOVs PCB Mount SMD/SMT 480 VAC 640 VDC 825 V 1.24 kV 1.2 kA 35 J 50 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 48V 520pF 1210 AEC-Q200 MLA AUTO 1,977In Stock
2,000Expected 17/11/2026
Cut Tape
$1.54
$1.02
$0.90
$0.845
Reel
$0.686
Min.: 1
Mult.: 1
: 2,000
MLA AUTO MLVs PCB Mount SMD/SMT 1210 (3225 metric) 40 VAC 48 VDC 66.5 V 105 V 250 A 1.2 J 400 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse Varistors 5.5 VDC .05J 39V-CL 210PF P 5,350In Stock
10,000Expected 07/04/2027
Cut Tape
$0.38
$0.235
$0.203
$0.188
Reel
$0.15
Min.: 1
Mult.: 1
: 10,000
MLA MLVs PCB Mount SMD/SMT 0402 (1005 metric) 4 VAC 5 VDC 15.9 V 38 V 20 A 50 mJ 70 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 5.5V 30A 760pF 5,832In Stock
50,000On Order
Cut Tape
$0.45
$0.282
$0.244
$0.226
Reel
$0.19
Min.: 1
Mult.: 1
: 2,500
MLA MLVs PCB Mount SMD/SMT 0603 (1608 metric) 4 VAC 5 VDC 9.3 V 17.5 V 30 A 100 mJ 760 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 5.5 VDC .1J 17.5V-CL 813In Stock
10,000Expected 11/03/2027
Cut Tape
$0.66
$0.396
$0.315
$0.292
Reel
$0.182
Min.: 1
Mult.: 1
: 10,000
MLA MLVs PCB Mount SMD/SMT 0603 (1608 metric) 5 VDC 17.5 V 760 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 5.5V 1840pF 0805 AEC-Q200 MLA AUTO 2,830In Stock
Cut Tape
$0.47
$0.294
$0.255
$0.236
Reel
$0.208
Min.: 1
Mult.: 1
: 2,500
MLA AUTO MLVs PCB Mount SMD/SMT 0805 (2012 metric) 4 VAC 5 VDC 9.3 V 17.5 V 120 A 300 mJ 1.84 nF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse Varistors 5.5V 120A 1840pF 6,399In Stock
10,000Expected 22/03/2027
Cut Tape
$0.47
$0.294
$0.255
$0.236
Reel
$0.191
Min.: 1
Mult.: 1
: 10,000
MLA MLVs PCB Mount SMD/SMT 0805 (2012 metric) 5 VDC 17.5 V 1.84 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 5.5 VDC .4J 17.5V-CL 150A P 8,250In Stock
Cut Tape
$1.54
$1.01
$0.892
$0.836
Reel
$0.595
Min.: 1
Mult.: 1
: 10,000
MLA MLVs PCB Mount SMD/SMT 1206 (3216 metric) 5 VDC 17.5 V 3.5 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors SURFACE MOUNT SM7 VARISTORS 1,235In Stock
1,200Expected 15/12/2026
Cut Tape
$2.16
$1.60
$1.46
$1.30
$1.23
Reel
$1.08
Min.: 1
Mult.: 1
: 600
SM7 MOVs PCB Mount SMD/SMT 50 VAC 68 VDC 91 V 135 V 1.2 kA 4 J 700 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors SURFACE MOUNT SM7 VARISTORS 247In Stock
4,200On Order
Cut Tape
$2.41
$1.79
$1.63
$1.46
$1.38
Reel
$1.14
Min.: 1
Mult.: 1
: 600
SM7 MOVs PCB Mount SMD/SMT 510 VAC 675 VDC 910 V 1.2 kV 1.2 kA 40 J 45 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 35V 100A 600pF 7 Inch Reel 1,549In Stock
Cut Tape
$1.65
$1.10
$0.968
$0.91
$0.874
Reel
$0.74
Min.: 1
Mult.: 1
: 1,000
CH MOVs PCB Mount SMD/SMT 3220 (8552 metric) 35 VAC 45 VDC 56 V 107 V 100 A 1.4 J 700 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 56 VDC 1J 120V-CL 180A PK 179In Stock
5,000Expected 15/12/2026
Cut Tape
$1.44
$0.967
$0.811
$0.761
Reel
$0.595
Min.: 1
Mult.: 1
: 2,500
MLA MLVs PCB Mount SMD/SMT 1206 (3216 metric) 40 VAC 56 VDC 77 V 120 V 180 A 1 J 180 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 250A 700pF
3,945In Stock
10,000Expected 10/02/2027
Cut Tape
$0.40
$0.246
$0.213
$0.197
Reel
$0.16
Min.: 1
Mult.: 1
: 1,000
ZA MOVs PCB Mount Radial 35 VAC 45 VDC 61.6 V 110 V 7 mm 250 A 2.3 J 700 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors 575V 220pF 300In Stock
3,200Expected 01/02/2027
Cut Tape
$1.38
$0.907
$0.802
$0.621
Reel
$0.607
Min.: 1
Mult.: 1
: 400
LA MOVs PCB Mount Radial 575 VAC 730 VDC 1.5 kV 14 mm 4.5 kA 220 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors 60 VDC 1.5J 120V-CL 250A PK 447In Stock
2,000Expected 14/12/2026
Cut Tape
$1.45
$0.958
$0.849
$0.797
Reel
$0.686
Min.: 1
Mult.: 1
: 2,000
MLA MLVs PCB Mount SMD/SMT 1210 (3225 metric) 60 VAC 60 VDC 83 V 130 V 250 A 1.5 J 440 pF - 55 C + 85 C Reel, Cut Tape, MouseReel