Reel Varistors

Results: 8,628
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Wurth Elektronik Varistors WE-VS MOV SMD 1206 45VDC 0.8J 400pF 3,741In Stock
Cut Tape
$1.03
$0.80
$0.703
$0.702
Reel
$0.535
Min.: 1
Mult.: 1
: 4,000
WE-VS MOVs PCB Mount SMD/SMT 1206 (3216 metric) 35 VAC 45 VDC 56 V 90 V 200 A 0.8 J 400 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
KEMET Varistors 38V 1200A 2220 AEC-Q200 5,875In Stock
Cut Tape
$1.37
$0.898
$0.794
$0.745
Reel
$0.639
Min.: 1
Mult.: 1
: 1,000
VC MLVs PCB Mount SMD/SMT 2220 (5750 metric) 30 VAC 38 VDC 47 V 77 V 1.2 kA 12.2 J 4 nF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistors 18V 800A 1812 AEC-Q200 4,841In Stock
Cut Tape
$0.95
$0.614
$0.505
$0.483
Reel
$0.448
Min.: 1
Mult.: 1
: 1,500
VE MLVs PCB Mount SMD/SMT 1812 (4732 metric) 14 VAC 18 VDC 22 V 40 V 800 A 2.4 J 4.2 nF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistors 38V 1200A 2220 AEC-Q200 3,753In Stock
Cut Tape
$1.62
$1.08
$0.955
$0.898
Reel
$0.821
Min.: 1
Mult.: 1
: 1,000
VE MLVs PCB Mount SMD/SMT 2220 (5750 metric) 30 VAC 38 VDC 47 V 79 V 1.2 kA 12.2 J 4 nF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM 1,180In Stock
Cut Tape
$2.65
$1.98
$1.81
$1.62
Reel
$1.29
Min.: 1
Mult.: 1
: 300
iTMOV MOVs PCB Mount Radial 275 VAC 350 VDC 473 V 710 V 20 mm 10 kA 190 J 900 pF - 55 C + 85 C Reel, Cut Tape
KYOCERA AVX Varistors 48VDC 0.9J 800pF 60. 5 V 110V 3,865In Stock
Cut Tape
$0.92
$0.594
$0.488
$0.467
Reel
$0.435
Min.: 1
Mult.: 1
: 2,000
VJ MLVs PCB Mount SMD/SMT 1210 (3225 metric) 2 VAC 48 VDC 60.5 V 110 V 220 A 900 mJ 800 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Bourns Varistors AVHT AUTO SERIES 17V 32,259In Stock
Cut Tape
$0.33
$0.202
$0.161
$0.153
Reel
$0.145
Min.: 1
Mult.: 1
: 2,500
AVHT MLVs PCB Mount SMD/SMT 1206 (3216 metric) 20 VAC 26 VDC 27 V 44 V 200 A 1.1 J 810 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Varistors 500pF 100volts 10% 69,705In Stock
Cut Tape
$0.29
$0.174
$0.138
$0.131
Reel
$0.124
Min.: 1
Mult.: 1
: 1,000
MOV-10DxxxK MOVs PCB Mount Radial 60 VAC 110 VDC 100 V 165 V 10 mm 2.5 kA 15 J 500 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 18volts 20mm 5,596In Stock
Cut Tape
$0.93
$0.602
$0.477
Reel
$0.477
$0.424
Min.: 1
Mult.: 1
: 250
MOV-20DxxxK MOVs PCB Mount Radial 11 VAC 18 VDC 18 V 36 V 20 mm 1 kA 4 J 11.1 nF - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 14V 10% 24,649In Stock
Cut Tape
$0.41
$0.257
$0.206
$0.196
Reel
$0.178
Min.: 1
Mult.: 1
: 4,000
ZV MLVs PCB Mount SMD/SMT 1210 (3225 metric) 14 VAC 18 VDC 22 V 38 V 400 A 1.6 J 2 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors 26 VDC .4J 54V-CL 290PF 14,451In Stock
Cut Tape
$0.27
$0.165
$0.13
$0.124
Reel
$0.11
Min.: 1
Mult.: 1
: 3,500
ZVHT MLVs PCB Mount SMD/SMT 0805 (2012 metric) 20 VAC 26 VDC 33 V 54 V 120 A 0.4 J 290 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 20V 10% 14,514In Stock
Cut Tape
$0.45
$0.28
$0.225
$0.214
Reel
$0.195
Min.: 1
Mult.: 1
: 2,500
ZVHT MLVs PCB Mount SMD/SMT 1210 (3225 metric) 20 VAC 26 VDC 33 V 54 V 400 A 2 J 1.4 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 35V 10% 11,707In Stock
Cut Tape
$0.33
$0.202
$0.161
$0.153
Reel
$0.138
Min.: 1
Mult.: 1
: 2,500
ZVHT MLVs PCB Mount SMD/SMT 1206 (3216 metric) 35 VAC 45 VDC 56 V 90 V 120 A 0.6 J 400 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Wurth Elektronik Varistors WE-VS SMD 1206 3600pF 150A 5.5VDC 5,503In Stock
8,000Expected 09/11/2026
Cut Tape
$0.73
$0.704
$0.703
$0.70
Reel
$0.584
Min.: 1
Mult.: 1
: 4,000
WE-VS MLVs PCB Mount SMD/SMT 1206 (3216 metric) 4 VAC 5.5 VDC 8 V 16 V 150 A 400 mJ 3.6 nF - 40 C + 85 C Reel, Cut Tape, MouseReel
Wurth Elektronik Varistors WE-VS SMD 0805 1600pF 80A 5.5VDC 7,591In Stock
Cut Tape
$0.66
$0.637
$0.636
$0.621
Reel
$0.49
Min.: 1
Mult.: 1
: 4,000
WE-VS MOVs PCB Mount SMD/SMT 0805 (2012 metric) 4 VAC 5.5 VDC 8 V 16 V 80 A 100 mJ 1.6 nF - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors RADIAL VARISTOR 7MM ROHS/LEAD FREE 9,292In Stock
Cut Tape
$0.29
$0.20
Reel
$0.182
$0.18
Min.: 1
Mult.: 1
: 1,000
LV UltraMOV MOVs PCB Mount Radial 25 VAC 31 VDC 39 V 77 V 7 mm 1 kA 5.5 J 1.5 nF - 40 C + 85 C Reel, Cut Tape
Littelfuse Varistors MLV Varistor 18V 0402 ML SERIES STD 14,104In Stock
Cut Tape
$0.38
$0.235
$0.203
$0.188
Reel
$0.13
Min.: 1
Mult.: 1
: 10,000
MLA MLVs PCB Mount SMD/SMT 0402 (1005 metric) 14 VAC 18 VDC 22 V 50 V 20 A 50 mJ 40 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 26V 220pF 0805 AEC-Q200 MLA AUTO 18,916In Stock
Cut Tape
$0.47
$0.294
$0.255
$0.236
Reel
$0.187
Min.: 1
Mult.: 1
: 2,500
MLA AUTO MLVs PCB Mount SMD/SMT 0805 (2012 metric) 20 VAC 26 VDC 38.5 V 60 V 100 A 300 mJ 220 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse Varistors 26V 1040pF 1210 AEC-Q200 MLA AUTO 9,729In Stock
Cut Tape
$1.45
$0.958
$0.849
$0.797
Reel
$0.641
Min.: 1
Mult.: 1
: 2,000
MLA AUTO MLVs PCB Mount SMD/SMT 1210 (3225 metric) 20 VAC 26 VDC 38.5 V 60 V 300 A 1.2 J 1.48 nF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse Varistors 30V 100A 650pF 7 Inch Reel 6,748In Stock
Cut Tape
$2.21
$1.38
$1.11
$1.04
Reel
$0.786
Min.: 1
Mult.: 1
: 1,000
CH MOVs PCB Mount SMD/SMT 3220 (8552 metric) 30 VAC 38 VDC 47 V 92 V 100 A 1.2 J 800 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 15.5VAC 5.6VDC 0.1J 1200pF 8.5 V 18V
11,800In Stock
Cut Tape
$0.40
$0.249
$0.199
$0.189
Reel
$0.164
Min.: 1
Mult.: 1
: 4,000
VC MLVs PCB Mount SMD/SMT 1206 (3216 metric) 15.5 VAC 5.6 VDC 8.5 V 18 V 4.5 kA 100 mJ 1.2 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 20VAC 26VDC 0.3J 82pF 36 V 67V
24,000In Stock
Cut Tape
$0.32
$0.194
$0.154
$0.146
Reel
$0.126
Min.: 1
Mult.: 1
: 4,000
VCAC MLVs PCB Mount SMD/SMT 0603 (1608 metric) 20 VAC 26 VDC 36 V 67 V 30 A 300 mJ 82 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 14VAC 18VDC 0.05J 50 pF 40 V 50V 18,987In Stock
Cut Tape
$0.92
$0.593
$0.369
$0.253
Reel
$0.132
Min.: 1
Mult.: 1
: 10,000
VCAS MLVs PCB Mount SMD/SMT 0603 (1608 metric) 14 VAC 18 VDC 40 V 50 V 30 A 50 mJ 50 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Bourns Varistors AV AUTO SERIES 14V 12,368In Stock
Cut Tape
$0.63
$0.429
$0.32
$0.258
Reel
$0.205
Min.: 1
Mult.: 1
: 2,500
AV MLVs PCB Mount SMD/SMT 1210 (3225 metric) 14 VAC 16 VDC 24 V 40 V 400 A 1.6 J 2.23 nF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Varistors AV AUTO SERIES 14V 6,529In Stock
Cut Tape
$1.05
$0.688
$0.503
$0.441
Reel
$0.374
Min.: 1
Mult.: 1
: 1,000
AV MLVs PCB Mount SMD/SMT 1812 (4732 metric) 14 VAC 16 VDC 24 V 40 V 800 A 2.4 J 4.5 nF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel