Reel Varistors

Results: 8,628
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Bourns Varistors AVHT AUTO SERIES 17V 32,259In Stock
Cut Tape
$0.33
$0.202
$0.161
$0.153
Reel
$0.145
Min.: 1
Mult.: 1
: 2,500
AVHT MLVs PCB Mount SMD/SMT 1206 (3216 metric) 20 VAC 26 VDC 27 V 44 V 200 A 1.1 J 810 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Varistors AVHT AUTO SERIES 17V 6,200In Stock
Cut Tape
$1.83
$1.21
$1.08
$1.01
Reel
$0.765
Min.: 1
Mult.: 1
: 1,000
AVHT MLVs PCB Mount SMD/SMT 2220 (5750 metric) 17 VAC 20 VDC 27 V 44 V 1.2 kA 7.2 J 8 nF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Varistors 500pF 100volts 10% 69,705In Stock
Cut Tape
$0.29
$0.174
$0.138
$0.131
Reel
$0.124
Min.: 1
Mult.: 1
: 1,000
MOV-10DxxxK MOVs PCB Mount Radial 60 VAC 110 VDC 100 V 165 V 10 mm 2.5 kA 15 J 500 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 18volts 20mm 5,596In Stock
Cut Tape
$0.93
$0.602
$0.477
Reel
$0.477
$0.424
Min.: 1
Mult.: 1
: 250
MOV-20DxxxK MOVs PCB Mount Radial 11 VAC 18 VDC 18 V 36 V 20 mm 1 kA 4 J 11.1 nF - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 14V 10% 24,649In Stock
Cut Tape
$0.41
$0.257
$0.206
$0.196
Reel
$0.178
Min.: 1
Mult.: 1
: 4,000
ZV MLVs PCB Mount SMD/SMT 1210 (3225 metric) 14 VAC 18 VDC 22 V 38 V 400 A 1.6 J 2 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors 26 VDC .4J 54V-CL 290PF 14,451In Stock
Cut Tape
$0.27
$0.165
$0.13
$0.124
Reel
$0.11
Min.: 1
Mult.: 1
: 3,500
ZVHT MLVs PCB Mount SMD/SMT 0805 (2012 metric) 20 VAC 26 VDC 33 V 54 V 120 A 0.4 J 290 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 20V 10% 14,514In Stock
Cut Tape
$0.45
$0.28
$0.225
$0.214
Reel
$0.195
Min.: 1
Mult.: 1
: 2,500
ZVHT MLVs PCB Mount SMD/SMT 1210 (3225 metric) 20 VAC 26 VDC 33 V 54 V 400 A 2 J 1.4 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 35V 10% 11,707In Stock
Cut Tape
$0.33
$0.202
$0.161
$0.153
Reel
$0.138
Min.: 1
Mult.: 1
: 2,500
ZVHT MLVs PCB Mount SMD/SMT 1206 (3216 metric) 35 VAC 45 VDC 56 V 90 V 120 A 0.6 J 400 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Wurth Elektronik Varistors WE-VS SMD 1206 3600pF 150A 5.5VDC 5,503In Stock
8,000On Order
Cut Tape
$0.75
$0.726
$0.72
$0.709
Reel
$0.596
Min.: 1
Mult.: 1
: 4,000
WE-VS MLVs PCB Mount SMD/SMT 1206 (3216 metric) 4 VAC 5.5 VDC 8 V 16 V 150 A 400 mJ 3.6 nF - 40 C + 85 C Reel, Cut Tape, MouseReel
Wurth Elektronik Varistors WE-VS SMD 0805 1600pF 80A 5.5VDC 7,591In Stock
Cut Tape
$0.67
$0.65
$0.631
$0.613
Reel
$0.49
Min.: 1
Mult.: 1
: 4,000
WE-VS MOVs PCB Mount SMD/SMT 0805 (2012 metric) 4 VAC 5.5 VDC 8 V 16 V 80 A 100 mJ 1.6 nF - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 115V 250A 120pF 13 Inch Reel 7,082In Stock
Cut Tape
$1.55
$1.03
$0.913
$0.858
Reel
$0.689
Min.: 1
Mult.: 1
: 4,000
CH MOVs PCB Mount SMD/SMT 3220 (8552 metric) 125 VAC 153 VDC 180 V 295 V 250 A 4 J 200 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 300V 3,174In Stock
Cut Tape
$1.30
$0.855
$0.757
$0.586
Reel
$0.564
Min.: 1
Mult.: 1
: 400
C-III MOVs PCB Mount Radial 300 VAC 517 V 775 V 14 mm 6 kA 155 J - 55 C + 85 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 6.4VAC 9VDC 0.05J 17 5pF 12.7 V 22V 11,291In Stock
Cut Tape
$0.85
$0.549
$0.342
$0.234
Reel
$0.118
Min.: 1
Mult.: 1
: 10,000
VCAS MLVs PCB Mount SMD/SMT 0402 (1005 metric) 6.4 VAC 9 VDC 12.7 V 22 V 20 A 50 mJ 175 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Bourns Varistors CHIP GUARD 8,801In Stock
Cut Tape
$0.74
$0.474
$0.387
$0.37
Reel
$0.327
Min.: 1
Mult.: 1
: 5,000
MLC SMD/SMT 1206 (3216 metric) 30 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistors 39volts 14mm 10,248In Stock
Cut Tape
$0.45
$0.278
$0.223
Reel
$0.211
$0.198
Min.: 1
Mult.: 1
: 500
MOV-14DxxxK MOVs PCB Mount Radial 25 VAC 39 VDC 39 V 77 V 14 mm 1 kA 8.6 J 5.1 nF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 750volts 14mm 6,014In Stock
Cut Tape
$0.62
$0.389
$0.305
Reel
$0.288
$0.272
Min.: 1
Mult.: 1
: 400
MOV-14DxxxK MOVs PCB Mount Radial 460 VAC 750 VDC 750 V 1.24 kV 14 mm 4.5 kA 143 J 270 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 390volts 20mm 4,252In Stock
Cut Tape
$0.87
$0.563
$0.461
Reel
$0.461
$0.431
Min.: 1
Mult.: 1
: 250
MOV-20DxxxK MOVs PCB Mount Radial 250 VAC 390 VDC 390 V 650 V 20 mm 4.5 kA 100 J 510 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 20V 10% 8,454In Stock
Cut Tape
$0.76
$0.486
$0.389
$0.344
Reel
$0.321
Min.: 1
Mult.: 1
: 1,000
ZV MLVs PCB Mount SMD/SMT 1812 (4732 metric) 20 VAC 26 VDC 33 V 54 V 800 A 3 J 3 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 25V 10% 3,838In Stock
Cut Tape
$1.40
$0.922
$0.816
$0.766
Reel
$0.70
Min.: 1
Mult.: 1
: 1,000
ZV MLVs PCB Mount SMD/SMT 2220 (5750 metric) 25 VAC 31 VDC 39 V 65 V 1.2 kA 9.5 J 5 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
Wurth Elektronik Varistors WE-VD THT LS=7.5mm 385VDC 70J 190pF 18,589In Stock
Cut Tape
$0.80
$0.622
$0.547
$0.45
Reel
$0.415
Min.: 1
Mult.: 1
: 750
WE-VD Disc Varistors PCB Mount Through Hole 300 VAC 385 VDC 470 V 775 V 12.5 mm 2.5 kA 70 J 190 pF - 40 C + 105 C Reel, Cut Tape
KEMET Varistors 45V 250A 1210 AEC-Q200 18,752In Stock
Cut Tape
$0.53
$0.334
$0.269
$0.257
Reel
$0.222
Min.: 1
Mult.: 1
: 2,500
VE MLVs PCB Mount SMD/SMT 1210 (3225 metric) 35 VAC 45 VDC 56 V 92 V 250 A 2.2 J 670 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistors 45V 1000A 2220 AEC-Q200 4,451In Stock
Cut Tape
$1.62
$1.08
$0.955
$0.898
Reel
$0.821
Min.: 1
Mult.: 1
: 1,000
VE MLVs PCB Mount SMD/SMT 35 VAC 45 VDC 56 V 92 V 1 kA 7.6 J 3 nF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / BC Components Varistors 1206 25volts 30A 37.0V to 46.0V 516In Stock
3,000Expected 10/11/2026
Cut Tape
$1.15
$0.695
$0.443
$0.337
Reel
$0.258
Min.: 1
Mult.: 1
: 3,000
MLV1206E3 MLVs PCB Mount SMD/SMT 1206 (3216 metric) 25 VAC 30 VDC 46 V 73 V 200 A 1 J 550 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
Vishay / BC Components Varistors 0.001uF 50V 60In Stock
Cut Tape
$4.62
$3.66
$3.46
$3.00
Reel
$2.56
Min.: 1
Mult.: 1
: 1,000
MLV2220E3 MLVs PCB Mount SMD/SMT 2220 (5750 metric) 50 VAC 65 VDC 135 V 1 nF - 55 C + 85 C Reel, Cut Tape

TDK Varistors 300VAC 10% 10mm AdvanceD 2,849In Stock
Cut Tape
$1.10
$0.657
$0.413
$0.31
Reel
$0.235
Min.: 1
Mult.: 1
: 3,000
Disc Varistor, AdvanceD 10mm MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 10 mm 3.5 kA 60 J 200 pF - 40 C + 105 C Reel, Cut Tape