4.5 mm Varistors

Results: 277
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Chemi-Con Varistors 12VDC 15V 500A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
$1.35
$0.822
$0.537
$0.424
Min.: 1
Mult.: 1
V MOVs PCB Mount Radial 8 VAC 12 VDC 15 V 30 V 10 mm 1 kA 2 J 9.6 nF - 40 C + 85 C Bulk
Chemi-Con Varistors 12VDC 15V 1000A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
$1.71
$1.05
$0.552
$0.489
Min.: 1
Mult.: 1
V MOVs PCB Mount Radial 8 VAC 12 VDC 15 V 30 V 14 mm 2 kA 3.6 J 19.5 nF - 40 C + 85 C Bulk