ek Varistors

Results: 21,687
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging


TDK Varistors 275VAC 10% 4032mm 2,645In Stock
$1.20
$0.78
$0.646
$0.619
Min.: 1
Mult.: 1
Automotive SHCV 275 VAC Blister Pack
Bourns Varistors CHIP GUARD 26,824In Stock
Cut Tape
$0.61
$0.391
$0.243
$0.167
Reel
$0.099
Min.: 1
Mult.: 1
: 10,000
MLC SMD/SMT 0402 (1005 metric) 25 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors PV 75V 10% 5,859In Stock
Cut Tape
$0.83
$0.53
$0.434
$0.415
Reel
$0.414
Min.: 1
Mult.: 1
: 1,000
PV MOVs PCB Mount SMD/SMT 75 VAC 100 VDC 120 V 200 V 1.2 kA 9 J 550 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
TDK Varistors 0402 20VDC 3.3pF AEC-Q200 108,193In Stock
Cut Tape
$0.11
$0.067
$0.051
$0.048
Reel
$0.038
Min.: 1
Mult.: 1
: 10,000
AVR MLVs PCB Mount SMD/SMT 0402 (1005 metric) 20 VDC 27 V 62 V 500 mA 10 mJ 3.3 pF - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
TDK Varistors 20VAC 10% 5mm StandarD 13,855In Stock
$0.32
$0.194
$0.153
$0.146
Min.: 1
Mult.: 1
Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 20 VAC 26 VDC 33 V 65 V 5 mm 100 A 600 mJ 980 pF - 40 C + 105 C Bulk

TDK Varistors 130VAC 10% 7mm StandarD 32,213In Stock
Cut Tape
$0.34
$0.207
$0.164
$0.156
Reel
$0.135
Min.: 1
Mult.: 1
: 4,500
Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 130 VAC 170 VDC 205 V 340 V 7 mm 1.2 kA 9.5 J 245 pF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 35VAC 10% 7mm StandarD 21,827In Stock
Cut Tape
$0.31
$0.204
$0.164
$0.156
Reel
$0.133
Min.: 1
Mult.: 1
: 6,000
Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 35 VAC 45 VDC 56 V 110 V 7 mm 250 A 2.5 J 1.05 nF - 40 C + 105 C Reel, Cut Tape
TDK Varistors 20VAC 10% 7mm StandarD 26,635In Stock
$0.32
$0.194
$0.146
$0.141
Min.: 1
Mult.: 1
Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 20 VAC 26 VDC 33 V 65 V 7 mm 250 A 1.3 J 1.6 nF - 40 C + 105 C Bulk
TDK Varistors 300VAC 10% 7mm StandarD 43,677In Stock
$0.25
$0.151
$0.119
$0.112
Min.: 1
Mult.: 1
Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 7 mm 1.2 kA 23 J 90 pF - 40 C + 105 C Bulk

TDK Varistors 385VAC 10% 14mm StandarD 6,795In Stock
Cut Tape
$0.52
$0.324
$0.261
Reel
$0.244
$0.227
Min.: 1
Mult.: 1
: 3,000
Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 14 mm 4.5 kA 80 J 315 pF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 17VAC 10% 20mm AEC-Q200 1,511In Stock
$2.83
$2.11
$1.93
$1.74
Min.: 1
Mult.: 1
Disc Varistor, Auto-Grade 20mm MOVs PCB Mount Radial 17 VAC 20 VDC 27 V 53 V 7 mm 2 kA 14 J 15.6 nF - 40 C + 105 C AEC-Q100 Bulk
TDK Varistors 680VAC 10% 20mm AdvanceD 2,164In Stock
$1.93
$1.29
$1.12
$1.08
Min.: 1
Mult.: 1
Disc Varistor, AdvanceD 20mm MOVs PCB Mount Radial 680 VAC 895 VDC 1.1 kV 1.815 kV 21.5 mm 10 kA 440 J 250 pF - 40 C + 105 C Bulk
TDK Varistors 14mm, 460Vac, 10%, AdvanceD Compact Series 6,049In Stock
$0.81
$0.522
$0.427
$0.408
Min.: 1
Mult.: 1
Disc Varistor, Compact Series MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 5 kA 150 J 260 pF - 40 C + 105 C Bulk
TDK Varistors 0805 11V 120A 400pF 52,470In Stock
Cut Tape
$0.35
$0.235
$0.198
$0.191
Reel
$0.176
Min.: 1
Mult.: 1
: 3,000
SMD Disc Varistor, 4032mm MLVs PCB Mount SMD/SMT 0805 (2012 metric) 11 VAC 14 VDC 18 V 35 V 120 A 200 mJ 400 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 12 UH 3.50A 15,416In Stock
Cut Tape
$1.04
$0.672
$0.486
$0.432
Reel
$0.40
$0.343
Min.: 1
Mult.: 1
: 1,000
Automotive Standard MLVs PCB Mount SMD/SMT 1812 (4532 metric) 50 VAC 65 VDC 82 V 135 V 400 A 4.5 J 500 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 275VAC 10% 5mm StandarD 121,040In Stock
$0.27
$0.166
$0.131
$0.124
Min.: 1
Mult.: 1
Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 5 mm 400 A 8.6 J 50 pF - 40 C + 105 C Bulk

TDK Varistors 50VAC 10% 14mm StandarD 8,997In Stock
Cut Tape
$0.37
$0.229
Reel
$0.222
$0.211
$0.206
Min.: 1
Mult.: 1
: 3,000
Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 135 V 14 mm 1 kA 15 J 1.8 nF - 40 C + 105 C Reel, Cut Tape
TDK Varistors 460VAC 10% 14mm StandarD 16,495In Stock
$0.71
$0.45
$0.367
$0.328
Min.: 1
Mult.: 1
Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 460 VAC 615 VDC 700 V 1.24 kV 14 mm 4.5 kA 100 J 200 pF - 40 C + 105 C Bulk

TDK Varistors 320VAC 10% 20mm SuperioR MP 3,148In Stock
$1.71
$1.14
$1.02
$0.951
Min.: 1
Mult.: 1
Disc Varistor, Multi-Pulse SuperioR 20mm MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 840 V 20 mm 12 kA 330 J 1 nF - 40 C + 105 C Bulk
TDK Varistors 140VAC 10% 20mm AdvanceD 15,191In Stock
$1.20
$0.784
$0.602
$0.554
Min.: 1
Mult.: 1
Disc Varistor, AdvanceD 20mm MOVs PCB Mount Radial 140 VAC 180 VDC 220 V 360 V 21.5 mm 10 kA 110 J 1.24 nF - 40 C + 105 C Bulk
TDK Varistors 0805 30V 80A 200pF 14,410In Stock
Cut Tape
$0.40
$0.248
$0.198
$0.188
Reel
$0.17
Min.: 1
Mult.: 1
: 3,000
CT MLVs PCB Mount SMD/SMT 30 VAC 38 VDC 47 V 77 V 80 A 300 mJ 200 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 1206 11V 200A 800pF 8,817In Stock
Cut Tape
$0.52
$0.364
$0.296
$0.284
Reel
$0.256
Min.: 1
Mult.: 1
: 3,000
CT MLVs PCB Mount SMD/SMT 11 VAC 14 VDC 18 V 33 V 200 A 500 mJ 800 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 1210 59VDC 3500pF 1500A 8,095In Stock
Cut Tape
$1.25
$0.818
$0.723
$0.678
Reel
$0.589
Min.: 1
Mult.: 1
: 1,500
Automotive Standard MLVs PCB Mount SMD/SMT 1210 (3225 metric) 45 VAC 59 VDC 72 V 47 V 1.5 kA 4000 mJ 3.5 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 300VAC 10% 4032mm 11,322In Stock
$0.84
$0.542
$0.444
$0.425
Min.: 1
Mult.: 1
CeraDiodes High Speed MLVs PCB Mount SMD/SMT 4032 (10280 metric) 300 VAC 385 VDC 470 V 775 V 1.2 kA 23 J 90 pF - 40 C + 85 C Blister Pack
TDK Varistors 0612 50V 30A 56pF 10,914In Stock
Cut Tape
$0.51
$0.322
$0.26
$0.248
Reel
$0.247
Min.: 1
Mult.: 1
: 3,000
CeraDiodes Standard MLVs PCB Mount SMD/SMT 0612 (1632 metric) 22 VDC 25 V 50 V 30 A 56 pF - 40 C + 85 C Reel, Cut Tape, MouseReel