AMCV-SS1210-600-122KT

ABRACON
815-AMSS12160122KT
AMCV-SS1210-600-122KT

Mfr.:

Description:
Varistors VAR 60VDC 76.0 [69.0-83.0]@1mA 130Vclamp 1200A

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Varistors
RoHS:  
AMCV-SS1210
Varistors
PCB Mount
SMD/SMT
46 VAC
60 VDC
76 V
130 V
1.2 kA
4 J
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: ABRACON
Current Rating: 800 A
Height: 2.5 mm
Length: 3.2 mm
Factory Pack Quantity: 1500
Subcategory: Varistors
Tolerance: 10 %
Type: Surge Protection
Width: 2.5 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8533408070
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AMCV-SS1206 & AMCV-SS1210 Varistors

Abracon AMCV-SS1206 and AMCV-SS1210 Surge Protection Varistors are high-speed multi-layer chip varistors in 1206 and 1210 packages. These Abracon surface-mount (SMD) varistors are small in size and ideal for high-density mounting. The AMCV-SS1206 and AMCV-SS1210 offer an excellent clamping ratio and are ideal for transient voltage protection and voltage surge suppression in LED lighting. These varistors suppress induced/switching overvoltage caused by lightning and power, and are also designed to protect DC-DC modules, I/O ports, and IC drivers.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.57 $0.57
$0.362 $3.62
$0.293 $29.30
$0.279 $139.50
$0.262 $262.00
Full Reel (Order in multiples of 1500)
$0.253 $379.50
$0.245 $735.00
$0.24 $2,160.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Similar Products