6.2 mm Varistors

Results: 122
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Vishay / BC Components Varistors 230volts 6500A 20D Radial 109In Stock
$2.50
$1.56
$1.14
$1.07
Min.: 1
Mult.: 1
VDRS MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 23 mm 6.5 kA 208 J 1.1 nF - 40 C + 85 C Bulk
Vishay / BC Components Varistors VDRST14D4500A320VSTLDSTAPEe3 936In Stock
Cut Tape
$1.68
$1.04
$0.714
Reel
$0.589
$0.465
$0.439
Min.: 1
Mult.: 1
: 500
VDRS MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 842 V 16.5 mm 4.5 kA 120 J 370 pF - 40 C + 85 C Reel, Cut Tape
YAGEO Varistors 390V 2.5KA MOV Disc 10mm 189In Stock
5,000Expected 21/12/2026
Cut Tape
$0.55
$0.355
$0.222
$0.152
Reel
$0.131
Min.: 1
Mult.: 1
: 1,000
10D MOVs Through Hole Radial 250 VAC 320 VDC 390 V 650 V 10 mm 2.5 kA 60 J 260 pF - 40 C + 105 C Reel, Cut Tape
YAGEO Varistors 510V 6.5KA MOV Disc 20mm 118In Stock
$1.53
$0.934
$0.611
$0.482
Min.: 1
Mult.: 1
20D MOVs Through Hole Radial 320 VAC 415 VDC 510 V 845 V 20 mm 6.5 kA 210 J 780 pF - 40 C + 105 C Bulk
Bourns Varistors 10mm Radial Disc-Straight Leads,Bulk 800In Stock
$0.75
$0.482
$0.301
$0.206
Min.: 1
Mult.: 1
MOV-10D-KC Varistors PCB Mount Through Hole 385 VAC 505 VDC 620 V 1.025 kV 10 mm 2.5 kA 70 J 192 pF - 40 C + 105 C Bulk
Panasonic Industry Varistors 390VDC 1W 7500A L/S=10mm Long LD 1,996In Stock
$1.30
$0.853
$0.755
$0.708
Min.: 1
Mult.: 1
ERZ-E-S1 MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 16.5 mm 7.5 kA 275 J 800 pF - 40 C + 125 C Bulk
YAGEO Varistors MOV 390V 10mm 2.5KA 10% Silcn Coatng Strt Leads AEC-Q200 3,144In Stock
$0.44
$0.271
$0.208
$0.207
Min.: 1
Mult.: 1
KH-AT Varistor PCB Mount Through Hole 250 VAC 320 VDC 390 V 650 V 10 mm 3.5 kA 70 J - 40 C + 125 C Bulk
YAGEO Varistors MOV 390V 14mm 4.5KA 10% Silcn Coatng Strt Leads AEC-Q200 1,490In Stock
1,500Expected 11/01/2027
$0.65
$0.413
$0.331
$0.33
Min.: 1
Mult.: 1
KH-AT Varistor PCB Mount Through Hole 250 VAC 320 VDC 390 V 650 V 14 mm 6 kA 140 J - 40 C + 125 C Bulk
YAGEO Varistors MOV 470V 7mm 1.2KA 10% Silcn Coatng Strt Leads AEC-Q200 3,500In Stock
$0.31
$0.192
$0.152
$0.141
Min.: 1
Mult.: 1
KH-AT Varistor PCB Mount Through Hole 300 VAC 385 VDC 470 V 775 V 7 mm 1.75 kA 42 J - 40 C + 125 C Bulk
Panasonic Industry Varistors ERZ-E 7mm 360V Bulk ZNR Surge Absorber 2,204In Stock
$0.88
$0.567
$0.247
$0.194
Min.: 1
Mult.: 1
ERZ-E10 MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 9 mm 2.5 kA 50 J 300 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors 360volts 4500A 10mm Straight Leads 3,000In Stock
$0.47
$0.27
$0.253
$0.238
Min.: 1
Mult.: 1
ERZ-E10 MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 11.5 mm 4.5 kA 84 J 430 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors ERZ-E 11mm 390V Bulk ZNR Surge Absorber 2,914In Stock
$0.49
$0.282
$0.245
$0.233
Min.: 1
Mult.: 1
ERZ-E10 MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 13 mm 6 kA 140 J 450 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors 390VDC 0.6W 1mA L/S=7.5mm Long LD 790In Stock
$1.31
$0.798
$0.522
$0.413
Min.: 1
Mult.: 1
ERZ-E-S1 MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 13 mm 6 kA 140 J 450 pF - 40 C + 125 C Bulk
Panasonic Industry Varistors 390VDC 0.6W 1mA L/S=7.5mm Cut LD 1,055In Stock
$1.35
$0.822
$0.538
$0.425
Min.: 1
Mult.: 1
ERZ-E-S1 MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 13 mm 6 kA 140 J 450 pF - 40 C + 125 C Bulk
Vishay / BC Components Varistors 320volts 5mm Radial 296In Stock
1,500Expected 30/12/2026
$0.52
$0.327
$0.322
$0.251
Min.: 1
Mult.: 1
VDRS MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 842 V 12.5 mm 2.5 kA 77 J 220 pF - 40 C + 85 C Bulk
Bourns Varistors 7mm Radial Disc-Straight Leads,Bulk 1,600In Stock
$0.19
$0.116
$0.09
$0.085
Min.: 1
Mult.: 1
MOV-07D-KC Varistors PCB Mount Through Hole 460 VAC 620 VDC 750 V 1.24 kV 7 mm 1.2 kA 38 J 84 pF - 40 C + 105 C Bulk
Panasonic Industry Varistors 14mm D type 390volts 10KA 275J 800pF 2,268In Stock
2,000Expected 08/03/2027
$1.17
$0.713
$0.63
$0.604
Min.: 1
Mult.: 1
ERZ-E10 MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 16.5 mm 10 kA 275 J 800 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 385VDC 470V 2500A AEC-Q200 8In Stock
200Expected 01/03/2027
$1.38
$0.836
$0.517
$0.416
Min.: 1
Mult.: 1
V MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 10 mm 3.5 kA 60 J 220 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 385VDC 470V 5000A AEC-Q200 96In Stock
1,100Expected 09/03/2027
$1.34
$0.868
$0.691
$0.679
Min.: 1
Mult.: 1
V MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 14 mm 6 kA 125 J 420 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 320VDC 390V 7000A AEC-Q200 13In Stock
150Expected 09/03/2027
$2.96
$1.55
$1.21
$1.12
Min.: 1
Mult.: 1
V MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 20 mm 10 kA 195 J 1.4 nF - 40 C + 85 C Bulk
Chemi-Con Varistors 385VDC 470V 2500A AEC-Q200
1,500On Order
$0.56
$0.355
$0.284
$0.262
Min.: 1
Mult.: 1
V MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 10 mm 3.5 kA 60 J 220 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 385VDC 470V 3000A AEC-Q200
1,000Expected 11/12/2026
$1.65
$1.02
$0.613
$0.593
Min.: 1
Mult.: 1
V MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 12 mm 4.2 kA 60 J 345 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 320v(RMS) 420v(DC) 370pF Varistor Pbf Non-Stocked Lead-Time 16 Weeks
$0.70
$0.448
$0.41
Min.: 1
Mult.: 1
VDRS MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 842 V 16.5 mm 4.5 kA 120 J 370 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors VDRST10D2500A320VKNL16TAPEe3 Non-Stocked
Cut Tape
$1.54
$0.942
$0.616
Reel
$0.486
$0.37
Min.: 1
Mult.: 1
: 500
VDRS MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 842 V 12.5 mm 2.5 kA 77 J 220 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors VDRST14D4500A320VKNL16TAPEe3 Non-Stocked
Cut Tape
$1.68
$1.04
$0.714
Reel
$0.589
$0.443
Min.: 1
Mult.: 1
: 500
VDRS MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 842 V 16.5 mm 4.5 kA 120 J 370 pF - 40 C + 85 C Reel, Cut Tape