SIP-4 DC/DC Converters - Through Hole

Results: 806
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage, Min Input Voltage, Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
Flex Power Modules DC/DC Converters - Through Hole Non-Stocked Lead-Time 39 Weeks
Min.: 492
Mult.: 492

Isolated 1 Output 1 W 5 V 200 mA 2 kV SIP-4 11.6 mm (0.457 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial + 100 C - 40 C
Flex Power Modules DC/DC Converters - Through Hole Non-Stocked Lead-Time 39 Weeks
Min.: 492
Mult.: 492

Isolated 1 Output 1 W 12 V 80 mA 2 kV SIP-4 11.6 mm (0.457 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial + 100 C - 40 C
Flex Power Modules DC/DC Converters - Through Hole Non-Stocked Lead-Time 39 Weeks
Min.: 492
Mult.: 492

Isolated 1 Output 1 W 3.3 V 300 mA 2 kV SIP-4 11.6 mm (0.457 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial + 100 C - 40 C
Flex Power Modules DC/DC Converters - Through Hole Non-Stocked Lead-Time 39 Weeks
Min.: 492
Mult.: 492

Isolated 1 Output 1 W 5 V 200 mA 2 kV SIP-4 11.6 mm (0.457 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial + 100 C - 40 C
Flex Power Modules DC/DC Converters - Through Hole Non-Stocked Lead-Time 39 Weeks
Min.: 492
Mult.: 492

Isolated 1 Output 1 W 12 V 80 mA 2 kV SIP-4 11.6 mm (0.457 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial + 100 C - 40 C
Flex Power Modules DC/DC Converters - Through Hole Non-Stocked Lead-Time 39 Weeks
Min.: 492
Mult.: 492

Isolated 1 Output 1 W 15 V 70 mA 2 kV SIP-4 11.6 mm (0.457 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial + 100 C - 40 C