AC/DC Converters

Results: 849
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Power Supply Voltage - Min Supply Voltage - Max Topology Technology Switching Frequency Duty Cycle - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Output Current Series Qualification Packaging
Power Integrations TNY275GN-TL
Power Integrations AC/DC Converters 11.5W 85-265 VAC 15W/230 VAC 2,598In Stock
Cut Tape
$1.00
$0.982
$0.823
$0.806
Reel
$0.70
Min.: 1
Mult.: 1
: 1,000
SMD/SMT SMD-8 12 V 11.5 W 85 VAC 265 VAC Si 132 kHz 65 % 295 uA - 40 C + 150 C 1 A TNY275 Reel, Cut Tape, MouseReel
Power Integrations TNY278GN-TL
Power Integrations AC/DC Converters 21.5W 85-265 VAC 28W/230 VAC 4,137In Stock
Cut Tape
$1.31
$1.29
$1.09
$1.07
Reel
$0.92
Min.: 1
Mult.: 1
: 1,000
SMD/SMT SMD-8C 12 V 28 W 85 VAC 265 VAC Si 132 kHz 65 % 445 uA - 40 C + 150 C TNY278 Reel, Cut Tape, MouseReel
Power Integrations TNY279GN-TL
Power Integrations AC/DC Converters 25W 85-265 VAC 32W/230 VAC 2,849In Stock
Cut Tape
$1.49
$1.45
$1.24
$1.22
Reel
$1.10
Min.: 1
Mult.: 1
: 1,000
SMD/SMT SMD-8 12 V 25 W 85 VAC 265 VAC Si 132 kHz 65 % 510 uA - 40 C + 150 C 1 A TNY279 Reel, Cut Tape, MouseReel
Power Integrations TNY280GN-TL
Power Integrations AC/DC Converters 28.5W 85-265 VAC 36.5W/230 VAC 3,272In Stock
Cut Tape
$1.71
$1.62
$1.41
$1.36
Reel
$1.17
Min.: 1
Mult.: 1
: 1,000
SMD/SMT SMD-8 12 V 28.5 W 85 VAC 265 VAC Si 132 kHz 65 % 630 uA - 40 C + 150 C TNY280 Reel, Cut Tape, MouseReel
Power Integrations TOP221GN-TL
Power Integrations AC/DC Converters 6W 85-265 VAC 9W100/115/230 VAC 1,817In Stock
Cut Tape
$2.05
$2.00
$1.91
$1.64
Reel
$1.38
Min.: 1
Mult.: 1
: 1,000
SMD/SMT SMD-8 5 V, 12 V 6 W 85 VAC 265 VAC Si 100 kHz 70 % 1.2 mA - 40 C + 150 C TOP221 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 6 W (85-265 VAC) 9 W (230 VAC) 805In Stock
$1.23
$0.915
$0.777
$0.712
Min.: 1
Mult.: 1
Si LNK36 Tube
Power Integrations AC/DC Converters 5.5 W (85-265 VAC) 995In Stock
$1.00
$0.982
$0.972
$0.83
Min.: 1
Mult.: 1
Through Hole DIP-8C 6 V 6.5 W 85 VAC 265 VAC Si 100 kHz 54 % 440 uA - 40 C + 150 C 268 mA LNK6 Tube
Power Integrations AC/DC Converters 145 W (With Inno4) 1,238In Stock
Cut Tape
$1.69
$1.59
$1.51
$1.30
Reel
$1.10
Min.: 1
Mult.: 1
: 2,000
Si CPZ10 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 16 W (85-265 VAC) 2,000In Stock
Cut Tape
$1.51
$1.42
$1.28
$1.09
Reel
$0.918
$0.898
Min.: 1
Mult.: 1
: 2,000
SMD/SMT MinSOP-16 16 W 85 VAC 265 VAC Flyback Si 132 kHz 521 uA - 40 C + 105 C InnoSwitch3-TN Reel, Cut Tape
Power Integrations AC/DC Converters 20 W (85-265 VAC) 1,907In Stock
Cut Tape
$1.15
$1.11
$1.05
$0.896
Reel
$0.754
Min.: 1
Mult.: 1
: 2,000
SMD/SMT InSOP-24D 27 V 20 W, 25 W 85 VAC 265 VAC Flyback Si 132 kHz 500 uA - 40 C + 105 C 1.52 A InnoSwitch3-CE Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 20 W (85-265 VAC) 592In Stock
Cut Tape
$1.57
$1.15
$1.04
$0.923
Reel
$0.788
Min.: 1
Mult.: 1
: 2,000
SMD/SMT InSOP-24D 27 V 15 W, 25 W 85 VAC 265 VAC Flyback Si 132 kHz 500 uA - 40 C + 105 C 1.52 A InnoSwitch3-CP Reel, Cut Tape
Power Integrations AC/DC Converters 55 W (85-265 VAC) 624In Stock
2,000On Order
Cut Tape
$1.98
$1.84
$1.76
$1.51
Reel
$1.30
Min.: 1
Mult.: 1
: 2,000
SMD/SMT InSOP-24D 27 V 50 W, 65 W 85 VAC 265 VAC Flyback Si 132 kHz 1.2 mA - 40 C + 105 C 2.96 A InnoSwitch3-CP Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 85 W (85-265 VAC) 2,497In Stock
Cut Tape
$4.08
$3.71
$3.56
$3.07
Reel
$2.62
Min.: 1
Mult.: 1
: 2,000
SMD/SMT InSOP-24D 85 W 85 VAC 265 VAC Flyback GaN 132 kHz 1.95 mA - 40 C + 150 C InnoSwitch3-EP Reel, Cut Tape
Power Integrations AC/DC Converters 65 W (85-265 VAC) 318In Stock
8,000Expected 09/02/2027
Cut Tape
$3.07
$2.84
$2.71
$2.34
Reel
$2.13
Min.: 1
Mult.: 1
: 2,000
SMD/SMT InSOP-24D Flyback GaN InnoSwitch3-EP Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 175 mA (MDCM) 280 mA (CCM) 591In Stock
2,500On Order
Cut Tape
$0.98
$0.964
$0.811
$0.798
Reel
$0.69
Min.: 1
Mult.: 1
: 2,500
Si LNK30 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 175 mA (MDCM) 280 mA (CCM) 1,495In Stock
Cut Tape
$0.98
$0.964
$0.811
$0.798
Reel
$0.69
Min.: 1
Mult.: 1
: 2,500
SMD/SMT SO-8C Si LNK30 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 63 mA (MDCM) 80 mA (CCM) 700V 1,101In Stock
Cut Tape
$0.68
$0.601
$0.576
Reel
$0.52
$0.48
$0.425
Min.: 1
Mult.: 1
: 1,000
SMD/SMT SMD-8C-7 50 V 85 VAC 265 VAC Buck, Buck-Boost, Flyback Si 66 kHz 73 % 98 uA - 40 C + 150 C 80 mA LNK320 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 63 mA (MDCM) 80 mA (CCM) 700V 15In Stock
$0.77
$0.714
$0.64
$0.53
Min.: 1
Mult.: 1
Through Hole PDIP-8C-7 50 V 85 VAC 265 VAC Buck, Buck-Boost, Flyback Si 66 kHz 73 % 98 uA - 40 C + 150 C 80 mA LNK320 Tube
Power Integrations AC/DC Converters 120 mA (MDCM) 170mA (CCM) 700V 1,325In Stock
Cut Tape
$0.75
$0.623
$0.611
Reel
$0.53
$0.475
Min.: 1
Mult.: 1
: 1,000
SMD/SMT SMD-8C-7 50 V 85 VAC 265 VAC Buck, Buck-Boost, Flyback Si 66 kHz 73 % 113 uA - 40 C + 150 C 170 mA LNK320 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 225 mA (MDCM) 360mA (CCM) 700V 158In Stock
10,000Expected 05/11/2026
Cut Tape
$0.91
$0.905
$0.752
$0.749
Reel
$0.64
Min.: 1
Mult.: 1
: 2,500
SMD/SMT SO-8C-7 50 V 85 VAC 265 VAC Buck, Buck-Boost, Flyback Si 66 kHz 73 % 165 uA - 40 C + 150 C 360 mA LNK320 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 66kHz 725V Fet 360mA 575mA 769In Stock
1,000Expected 07/12/2026
Cut Tape
$1.09
$1.08
$0.905
$0.887
Reel
$0.841
Min.: 1
Mult.: 1
: 1,000
SMD/SMT SMD-8C-7 50 V 85 VAC 265 VAC Buck, Buck-Boost, Flyback Si 66 kHz 73 % 190 uA - 40 C + 150 C 360 mA LNK320 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 66kHz 725V Fet 360mA 575mA 619In Stock
$1.06
$1.04
$0.874
$0.863
Min.: 1
Mult.: 1
Through Hole PDIP-8C-7 50 V 85 VAC 265 VAC Buck, Buck-Boost, Flyback Si 66 kHz 73 % 190 uA - 40 C + 150 C 360 mA LNK320 Tube
Power Integrations AC/DC Converters 900V 225 mA (MDCM) 360 mA (CCM) 1,072In Stock
$1.12
$1.08
$0.92
$0.78
$0.70
Min.: 1
Mult.: 1
Through Hole PDIP-8C-7 5 V 85 VAC 265 VAC Buck, Buck-Boost, Flyback Si 66 kHz 72 % - 40 C + 150 C 225 uA TN2 Tube
Power Integrations AC/DC Converters 63 mA (MDCM) 80 mA (CCM) 2,539In Stock
Cut Tape
$0.72
$0.593
$0.58
$0.551
Reel
$0.504
$0.477
Min.: 1
Mult.: 1
: 2,500
SMD/SMT SO-8C Si LinkSwitch-TNZ Reel, Cut Tape
Power Integrations AC/DC Converters 6 W (85-265 VAC) 9 W (230 VAC) 268In Stock
1,000Expected 20/11/2026
Cut Tape
$0.75
$0.623
$0.611
Reel
$0.53
$0.475
Min.: 1
Mult.: 1
: 1,000
SMD/SMT SMD-8C 5 V 6.1 W 85 VAC 265 VAC Flyback Si 132 kHz 66 % 150 uA - 40 C + 150 C 257 mA LinkSwitch-XT2 Reel, Cut Tape, MouseReel