AC/DC Converters

Results: 849
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Power Supply Voltage - Min Supply Voltage - Max Topology Technology Switching Frequency Duty Cycle - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Output Current Series Qualification Packaging
Power Integrations AC/DC Converters 2.6W 85-265 VAC 2.8W 230 VAC 1,117In Stock
Cut Tape
$0.78
$0.647
$0.644
$0.63
Reel
$0.55
$0.52
Min.: 1
Mult.: 1
: 1,000
SMD/SMT SMD-8 5.8 V 85 VAC 265 VAC Si 132 kHz 60 % 250 uA - 40 C + 150 C LNK36 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 4.7W 85-265 VAC 7.5W 230 VAC 1,725In Stock
Cut Tape
$0.82
$0.682
$0.668
Reel
$0.58
$0.56
Min.: 1
Mult.: 1
: 1,000
SMD/SMT SMD-8 5.8 V 85 VAC 265 VAC Si 132 kHz 60 % 250 uA - 40 C + 150 C LNK36 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 4.7W 85-265 VAC 7.5W 230 VAC 998In Stock
$0.77
$0.763
$0.64
$0.634
Min.: 1
Mult.: 1
Through Hole DIP-8 5.8 V 85 VAC 265 VAC Si 132 kHz 60 % 250 uA - 40 C + 150 C LNK36 Tube

Power Integrations AC/DC Converters 10 W 85-265 VAC CV/CC Switcher 2,494In Stock
Cut Tape
$0.40
$0.329
$0.325
$0.306
Reel
$0.28
$0.266
Min.: 1
Mult.: 1
: 2,500
SMD/SMT SOIC-8 5 V 10 W 85 VAC 265 VAC Si 65 kHz 50 % 2 mA - 25 C + 125 C 2 A LNK4 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 3W 85-265 VAC 4W 230 VAC 742In Stock
$1.55
$1.32
$1.14
$0.954
Min.: 1
Mult.: 1
Through Hole DIP-8 5.6 V 85 VAC 265 VAC Si 42 kHz 80 % 1.06 mA - 40 C + 150 C LNK5 Tube
Power Integrations AC/DC Converters 1.6W 85-265 VAC 2.1W 230 VAC 995In Stock
Cut Tape
$1.12
$0.803
$0.723
$0.636
Reel
$0.55
Min.: 1
Mult.: 1
: 1,000
SMD/SMT SMD-8 5.8 V 85 VAC 265 VAC Si 66 kHz 70 % 220 uA - 40 C + 150 C LNK5 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 2.1W 85-265 VAC 2.9W 230 VAC 1,105In Stock
Cut Tape
$0.75
$0.623
$0.611
Reel
$0.53
$0.475
Min.: 1
Mult.: 1
: 1,000
SMD/SMT SMD-8 5.8 V 85 VAC 265 VAC Si 100 kHz 70 % 220 uA - 40 C + 150 C LNK5 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 85-265 VAC 2.5W LinkSwitch II 2,048In Stock
Cut Tape
$0.91
$0.905
$0.752
$0.749
Reel
$0.64
Min.: 1
Mult.: 1
: 2,500
SMD/SMT SO-8C 6 V 3.3 W 85 VAC 265 VAC Si 66 kHz 55 % 440 uA - 40 C + 150 C 214 mA LNK6x Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters Off-Line Switcher IC PSR LinkSwitch HP 760In Stock
$0.74
$0.653
$0.61
$0.584
Min.: 1
Mult.: 1
Through Hole eDIP-12B 16 W Si 120 kHz to 136 kHz 1.3 mA 15 uA LNK6xx Tube
Power Integrations AC/DC Converters 28 W (85-265 VAC) 39 W (230 VAC) IC 1,496In Stock
Cut Tape
$0.91
$0.905
$0.752
$0.749
Reel
$0.64
Min.: 1
Mult.: 1
: 1,000
SMD/SMT eSOP-12B 50 V 22 W 85 VAC 265 VAC Flyback Si 132 kHz 66 % 1 mA - 40 C + 125 C 12.5 uA LNK6xx Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 48 W 85-265 VAC 68 W 230 VAC 633In Stock
Cut Tape
$1.42
$1.37
$1.20
Reel
$1.00
$0.90
Min.: 1
Mult.: 1
: 1,000
Si LNK6xx Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 2W 85-265 VAC 4W 100/115/230 VAC 188In Stock
1,000Expected 25/11/2026
Cut Tape
$1.39
$1.37
$1.25
$1.11
Reel
$0.938
Min.: 1
Mult.: 1
: 1,000
SMD/SMT SMD-8 5.8 V 85 VAC 265 VAC Si 44 kHz 68 % 140 uA - 40 C + 150 C TNY253 Reel, Cut Tape, MouseReel

Power Integrations AC/DC Converters 4W 85-265 VAC 5W 100/115/230 VAC 649In Stock
$1.20
$1.16
$1.04
$1.01
Min.: 1
Mult.: 1
Through Hole DIP-8 5.8 V 4 W 85 VAC 265 VAC Si 44 kHz 68 % 140 uA - 40 C + 150 C 280 mA TNY254 Tube
Power Integrations AC/DC Converters 12W 85-265 VAC 19W/230 VAC 409In Stock
$1.24
$1.21
$1.02
$1.01
Min.: 1
Mult.: 1
Through Hole DIP-8B 5.8 V 12 W 85 VAC 265 VAC Si 132 kHz 68 % 315 uA - 40 C + 150 C 481 mA TNY267 Tube
Power Integrations AC/DC Converters 18 W (85-265 VAC) 23.5 W (230 VAC) 953In Stock
$1.10
$1.06
$0.91
$0.896
Min.: 1
Mult.: 1
Through Hole DIP-8 12 V 18 W 85 VAC 265 VAC Si 132 kHz 65 % 365 uA - 40 C + 150 C TNY277 Tube
Power Integrations AC/DC Converters 18.5W 85-265 VAC 23.5W/230 VAC 1,218In Stock
$1.10
$1.06
$0.91
$0.886
Min.: 1
Mult.: 1
Through Hole DIP-8 12 V 18 W 85 VAC 265 VAC Si 132 kHz 65 % 365 uA - 40 C + 150 C TNY277 Tube


Power Integrations AC/DC Converters 28.5 W (85-265 VAC) 36.5 W (230 VAC) 1,021In Stock
$1.66
$1.57
$1.36
$1.32
Min.: 1
Mult.: 1
Through Hole PDIP-8 12 V 28.5 W, 36.5 W 85 VAC 265 VAC Si 132 kHz 65 % 630 uA - 40 C + 150 C 2.5 A TNY280 Tube
Power Integrations AC/DC Converters 15 W (85-265 VAC) 19 W (230 VAC) 353In Stock
1,000Expected 10/12/2026
$0.92
$0.904
$0.76
$0.748
Min.: 1
Mult.: 1
Through Hole DIP-8 85 V to 265 V 19 W 85 VAC 265 VAC Si 67 % 470 uA TinySwitch-4 Tube
Power Integrations AC/DC Converters 18 W (85-265 VAC) 23.5 W (230 VAC) 932In Stock
Cut Tape
$1.57
$1.15
$1.04
$0.926
Reel
$0.826
Min.: 1
Mult.: 1
: 1,000
Si TinySwitch-4 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 28.5 W (85-265 VAC) 36.5 W (230 VAC) 32In Stock
4,000Expected 03/12/2026
Cut Tape
$1.64
$1.59
$1.36
$1.33
Reel
$1.15
Min.: 1
Mult.: 1
: 1,000
Si TinySwitch-4 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 35W (85-265 VAC) 45W (230 VAC) 407In Stock
$1.68
$1.62
$1.39
$1.35
Min.: 1
Mult.: 1
Through Hole PDIP-8C Si - 40 C + 150 C TNY380 Tube
Power Integrations AC/DC Converters 30W 85-265 VAC 50W100/115/230 VAC 307In Stock
1,550On Order
$2.92
$2.74
$2.47
$2.40
Min.: 1
Mult.: 1
Through Hole TO-220 5.7 V 85 VAC 265 VAC Si 100 kHz 70 % 1.2 mA - 40 C + 150 C TOP223 Tube
Power Integrations AC/DC Converters 20W 85-265 VAC 30W100/115/230 VAC 318In Stock
1,000Expected 14/12/2026
$2.92
$2.74
$2.47
$2.40
$2.19
Min.: 1
Mult.: 1
Through Hole DIP-8 5.7 V 85 VAC 265 VAC Si 100 kHz 70 % 1.2 mA - 40 C + 150 C TOP224 Tube
Power Integrations AC/DC Converters 45W 85-265 VAC 75W100/115/230 VAC 135In Stock
1,250Expected 18/11/2026
$3.28
$3.19
$3.04
$2.75
Min.: 1
Mult.: 1
Through Hole TO-220-3 5.7 V 85 VAC 265 VAC Si 100 kHz 70 % 1.2 mA - 40 C + 150 C TOP224 Tube
Power Integrations AC/DC Converters 10W 85-265 VAC 15W 230 VAC 1,093In Stock
$1.79
$1.72
$1.47
$1.43
Min.: 1
Mult.: 1
Through Hole DIP-8 12 V 85 VAC 265 VAC Si 132 kHz 83 % 1.6 mA - 40 C + 150 C TOP242 Tube