AC/DC Converters

Results: 849
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Power Supply Voltage - Min Supply Voltage - Max Topology Technology Switching Frequency Duty Cycle - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Output Current Series Qualification Packaging
Power Integrations AC/DC Converters 14W 85-265 VAC 22 W230 VAC 509In Stock
$2.06
$1.98
$1.70
$1.65
Min.: 1
Mult.: 1
Through Hole TO-220 12 V 85 VAC 265 VAC Si 132 kHz 83 % 1.6 mA - 40 C + 150 C TOP242 Tube
Power Integrations AC/DC Converters 22 W 85-265 VAC 30 W 230 VAC 584In Stock
$2.84
$2.72
$2.34
$2.28
Min.: 1
Mult.: 1
Through Hole DIP-8 12 V 85 VAC 265 VAC Si 132 kHz 83 % 2.2 mA - 40 C + 150 C TOP246 Tube
Power Integrations AC/DC Converters 155 W 85-265 VAC 205 W 230 VAC 403In Stock
$3.62
$3.58
$3.41
$2.96
Min.: 1
Mult.: 1
Through Hole TO-220-7C 12 V 85 VAC 265 VAC Si 132 kHz 83 % 2.2 mA - 40 C + 150 C TOP248 Tube
Power Integrations AC/DC Converters Int Off-Line Switchr 15-25W PK 25-38W PK 387In Stock
1,000Expected 21/12/2026
Cut Tape
$1.22
$1.19
$1.02
$0.991
Reel
$0.86
Min.: 1
Mult.: 1
: 1,000
SMD/SMT SMD-8C Si - 40 C + 150 C TOP253 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters Int Off-Line Switchr 15-25W PK 25-38W PK 1,133In Stock
$1.17
$1.12
$0.96
$0.945
Min.: 1
Mult.: 1
Through Hole DIP-8C 38 W Si 132 kHz 83 % 1.3 mA - 40 C + 150 C TOP253 Tube
Power Integrations AC/DC Converters Int Off-Line Switchr 119W/157W 713In Stock
$2.02
$1.40
$1.35
$1.34
Min.: 1
Mult.: 1
Through Hole eSIP-7C 12 V 119 W 85 VAC 265 VAC Si 132 kHz 83 % 1.4 mA - 40 C + 150 C TOP257 Tube
Power Integrations AC/DC Converters Off-Line Switcher IC 30W/45W PK 926In Stock
$2.70
$2.01
$1.84
$1.65
Min.: 1
Mult.: 1
Through Hole DIP-8C 700 V 41 W - 300 mV 9 V Si 132 kHz 78 % - 40 C + 150 C 5.44 A TOP257 Tube
Power Integrations AC/DC Converters Int Off-Line Switchr 200W/275W 279In Stock
$3.37
$3.34
$3.18
$2.76
Min.: 1
Mult.: 1
Through Hole TO-220-7 700 V 275 W - 300 mV 9 V Si 132 kHz 78 % - 40 C + 150 C 9 A TOP260 Tube
Power Integrations AC/DC Converters Int Off-Line Switchr 254W/333W 286In Stock
2,000Expected 30/11/2026
$3.63
$3.60
$3.37
$2.93
Min.: 1
Mult.: 1
Through Hole TO-220-7 700 V 333 W - 300 mV 9 V Si 132 kHz 78 % - 40 C + 150 C 11.1 A TOP261 Tube
Power Integrations AC/DC Converters Int Off-Line Switchr EcoSmart,60W/91W 28In Stock
2,000Expected 03/12/2026
Cut Tape
$2.77
$2.66
$2.30
$2.23
Reel
$2.01
Min.: 1
Mult.: 1
: 1,000
Si TOP270 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 4.7W 85-265 VAC 7.5W/230 VAC 1,528In Stock
Cut Tape
$1.20
$1.07
$1.02
Reel
$0.786
$0.77
Min.: 1
Mult.: 1
: 1,000
SMD/SMT SMD-8 5.8 V 85 VAC 265 VAC Si 132 kHz 68 % 200 uA - 40 C + 150 C TNY263 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 9.5W 85-265 VAC 15W/230 VAC 375In Stock
3,000Expected 18/11/2026
Cut Tape
$1.19
$1.15
$0.987
$0.96
Reel
$0.84
Min.: 1
Mult.: 1
: 1,000
SMD/SMT SMD-8 5.8 V 85 VAC 265 VAC Si 132 kHz 68 % 265 uA - 40 C + 150 C TNY266 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters Off-Line Switch FET 650V 12W Sync 1.06 1,340In Stock
Cut Tape
$1.05
$1.03
$0.87
$0.855
Reel
$0.74
Min.: 1
Mult.: 1
: 1,000
SMD/SMT eSOP-R16B 85 V to 265 V 12 W Flyback Si 100 kHz 60 % 2.2 A - 40 C + 85 C 1.4 A InnoSwitch-CH Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 65 W (85-265 VAC) 86In Stock
Cut Tape
$3.07
$2.65
$2.42
$2.17
Reel
$1.91
Min.: 1
Mult.: 1
: 2,000
SMD/SMT InSOP-24D GaN InnoSwitch3-CP Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 1700 V 65 W (85-670 V AC) 904In Stock
Cut Tape
$14.98
$13.19
$12.47
$11.08
Reel
$9.45
Min.: 1
Mult.: 1
: 2,000
SMD/SMT InSOP-24D 5 V to 24 V 65 W 200 V 1 kV Flyback Si 25 kHz 266 uA - 40 C + 105 C InnoSwitch3-EP Reel, Cut Tape
Power Integrations AC/DC Converters 85 W (85-265 VAC) 1,951In Stock
Cut Tape
$4.08
$3.71
$3.56
$3.07
Reel
$2.63
Min.: 1
Mult.: 1
: 2,000
SMD/SMT InSOP-24D 5 V to 24 V 100 W 200 V 1 kV Flyback Si 25 kHz 266 uA - 40 C + 105 C InnoSwitch3-EP Reel, Cut Tape
Power Integrations AC/DC Converters 10 W (85-265 VAC) 1,200In Stock
Cut Tape
$1.54
$1.13
$1.02
$0.909
Reel
$0.759
Min.: 1
Mult.: 1
: 2,000
SMD/SMT InSOP-24D 27 V 10 W, 12 W 85 VAC 265 VAC Flyback Si 132 kHz 440 uA - 40 C + 105 C 880 mA InnoSwitch3-EP Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 20 W (85-440 VAC) 206In Stock
Cut Tape
$1.78
$1.67
$1.59
$1.37
Reel
$1.22
Min.: 1
Mult.: 1
: 2,000
SMD/SMT InSOP-24D 20 W 85 VAC 440 VAC Flyback Si 25 kHz 1.5 A - 40 C + 105 C InnoSwitch3-EP Reel, Cut Tape
Power Integrations AC/DC Converters 65 W (85-265 VAC) 1,466In Stock
Cut Tape
$5.74
$5.09
$4.84
$4.23
Reel
$3.69
Min.: 1
Mult.: 1
: 2,000
SMD/SMT SOP-24 5 V to 24 V 100 W 200 V 1 kV Flyback GaN 25 kHz 266 uA - 40 C + 105 C Innoswitch3-PD Reel, Cut Tape
Power Integrations AC/DC Converters 750V 30W (30-550 VDC) 428In Stock
Cut Tape
$4.69
$4.16
$3.96
$3.46
Reel
$3.04
Min.: 1
Mult.: 1
: 2,000
Si InnoSwitch3-AQ AEC-Q100 Reel, Cut Tape
Power Integrations AC/DC Converters 135 W (85-265 VAC) 2,240In Stock
Cut Tape
$5.19
$4.60
$4.37
$3.82
Reel
$3.24
Min.: 1
Mult.: 1
: 2,000
GaN InnoSwitch4-CZ Reel, Cut Tape
Power Integrations AC/DC Converters 70 W (85-265 VAC) 798In Stock
Cut Tape
$3.58
$2.67
$2.44
$2.19
Reel
$1.99
Min.: 1
Mult.: 1
: 1,800
InSOP-T28D GaN InnoSwitch4-Pro Reel, Cut Tape
Power Integrations AC/DC Converters 220 W (85-265 VAC) 1,767In Stock
Cut Tape
$5.41
$4.12
$3.80
$3.73
Reel
$3.33
$3.32
Min.: 1
Mult.: 1
: 1,800
InSOP-T28D GaN InnoSwitch4-Pro Reel, Cut Tape
Power Integrations AC/DC Converters 63mA MDCM 80mA CCM 451In Stock
$0.68
$0.67
$0.587
$0.572
Min.: 1
Mult.: 1
Through Hole DIP-8 12 V 85 VAC 265 VAC Si 66 kHz 72 % 200 uA - 40 C + 150 C 80 mA LNK30 Tube
Power Integrations AC/DC Converters 175 mA (MDCM) 270mA (CCM) 700V 1,052In Stock
Cut Tape
$0.90
$0.885
$0.741
$0.733
Reel
$0.671
Min.: 1
Mult.: 1
: 1,000
SMD/SMT SMD-8C-7 50 V 85 VAC 265 VAC Buck, Buck-Boost, Flyback Si 66 kHz 73 % 141 uA - 40 C + 150 C 270 mA LNK320 Reel, Cut Tape, MouseReel