AC/DC Converters

Results: 849
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Power Supply Voltage - Min Supply Voltage - Max Topology Technology Switching Frequency Duty Cycle - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Output Current Series Qualification Packaging
Power Integrations AC/DC Converters 225mA (MDCM) 360mA (CCM) 700V 539In Stock
$0.98
$0.963
$0.851
$0.827
Min.: 1
Mult.: 1
Through Hole PDIP-8C-7 50 V 85 VAC 265 VAC Buck, Buck-Boost, Flyback Si 66 kHz 73 % 165 uA - 40 C + 150 C 360 mA LNK320 Tube
Power Integrations AC/DC Converters 900V 120 mA (MDCM) 170 mA (CCM) 374In Stock
$0.78
$0.779
$0.688
$0.653
Min.: 1
Mult.: 1
Through Hole PDIP-8C-7 5 V 85 VAC 265 VAC Buck, Buck-Boost, Flyback Si 66 kHz 72 % - 40 C + 150 C 120 uA TN2 Tube
Power Integrations AC/DC Converters 360 mA (MDCM) 575 mA (CCM) with X-cap discharge 932In Stock
Cut Tape
$1.29
$1.27
$1.07
$1.06
Reel
$0.91
Min.: 1
Mult.: 1
: 2,500
SMD/SMT SO-8C Si LinkSwitch-TNZ Reel, Cut Tape
Power Integrations AC/DC Converters 6 W (85-265 VAC) 9 W (230 VAC) 129In Stock
$0.72
$0.719
$0.59
$0.578
Min.: 1
Mult.: 1
Through Hole DIP-8C 5 V 6.1 W 85 VAC 265 VAC Flyback Si 132 kHz 66 % 150 uA - 40 C + 150 C 257 mA LinkSwitch-XT2 Tube
Power Integrations AC/DC Converters 2.6W 85-265 VAC 2.8W 230 VAC 849In Stock
$0.73
$0.722
$0.60
$0.594
Min.: 1
Mult.: 1
Through Hole PDIP-8B 6 V 2.6 W 85 VAC 265 VAC Si 132 kHz 60 % 300 uA - 40 C + 150 C 330 mA LNK36 Tube
Power Integrations AC/DC Converters 4W (85-265 VAC) 6W (230 VAC) 857In Stock
$0.94
$0.87
$0.796
$0.688
Min.: 1
Mult.: 1
Through Hole DIP-8C - 300 mV to 7 V 6 W 4.7 V 5.2 V Si 65 % 55 uA - 40 C + 150 C LinkSwitch-XT2 Tube
Power Integrations AC/DC Converters 8W (85-265 VAC) 11W (230 VAC) 615In Stock
$1.12
$1.09
$0.92
$0.902
Min.: 1
Mult.: 1
Through Hole DIP-8C - 300 mV to 7 V 11 W 4.7 V 5.2 V Si 65 % 55 uA - 40 C + 150 C LinkSwitch-XT2 Tube

Power Integrations AC/DC Converters 10 W 85-265 VAC CV/CC Switcher 614In Stock
Cut Tape
$0.40
$0.329
$0.325
$0.306
Reel
$0.28
$0.266
Min.: 1
Mult.: 1
: 2,500
SMD/SMT SOIC-8 5 V 10 W 85 VAC 265 VAC Si 65 kHz 50 % 2 mA - 25 C + 125 C 2 A LNK4 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 3 W (85-265 VAC) 3 W (230 VAC) 844In Stock
2,500Expected 28/12/2026
Cut Tape
$0.78
$0.647
$0.644
$0.63
Reel
$0.55
Min.: 1
Mult.: 1
: 2,500
SMD/SMT SO-8C 6 V 3 W 85 VAC 265 VAC Si 100 kHz 70 % 220 uA - 40 C + 150 C 330 mA LNK5 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 85-265 VAC 2.5W LinkSwitch II 902In Stock
$1.16
$1.05
$0.98
$0.833
Min.: 1
Mult.: 1
Through Hole DIP-8C 6 V 3.3 W 85 VAC 265 VAC Si 66 kHz 55 % 440 uA - 40 C + 150 C 214 mA LNK6x Tube
Power Integrations AC/DC Converters 85-265 VAC 4.5W LinkSwitch II 322In Stock
$1.04
$1.02
$0.86
$0.847
Min.: 1
Mult.: 1
Through Hole DIP-8C 6 V 5.1 W 85 VAC 265 VAC Si 66 kHz 55 % 480 uA - 40 C + 150 C 337 mA LNK6x Tube
Power Integrations AC/DC Converters 85-265 VAC 5.5W LinkSwitch II 563In Stock
$1.08
$1.04
$0.89
$0.87
Min.: 1
Mult.: 1
Through Hole DIP-8C 6 V 6.1 W 85 VAC 265 VAC Si 66 kHz 55 % 520 uA - 40 C + 150 C 438 mA LNK6x Tube
Power Integrations AC/DC Converters 21 W (85-265 VAC) 35 W (230 VAC) IC 45In Stock
Cut Tape
$0.73
$0.60
$0.592
Reel
$0.51
$0.462
Min.: 1
Mult.: 1
: 1,000
SMD/SMT eSOP-12B 50 V 21 W 85 VAC 265 VAC Flyback Si 132 kHz 66 % 900 uA - 40 C + 125 C 12.5 uA LNK6xx Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters Off-Line Switcher IC PSR LinkSwitch HP 306In Stock
$1.25
$1.11
$1.07
$0.892
Min.: 1
Mult.: 1
Through Hole eSIP-7C 60 W Si 120 kHz to 136 kHz 1.6 mA 15 uA LNK6xx Tube
Power Integrations AC/DC Converters Off-Line Switcher IC PSR LinkSwitch HP 731In Stock
$1.18
$1.07
$1.00
$0.851
Min.: 1
Mult.: 1
Through Hole eDIP-12B 21 W Si 120 kHz to 136 kHz 1.6 mA 15 uA LNK6xx Tube
Power Integrations AC/DC Converters 43 W (85-265 VAC) 59 W (230 VAC) IC 21In Stock
Cut Tape
$1.12
$0.929
$0.919
$0.883
Reel
$0.79
$0.745
Min.: 1
Mult.: 1
: 1,000
SMD/SMT eSOP-12B 50 V 36 W 85 VAC 265 VAC Flyback Si 132 kHz 66 % 1.4 mA - 40 C + 125 C 12.5 uA LNK6xx Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 21 W (85-265 VAC) 35 W (230 VAC) IC 1,205In Stock
Cut Tape
$0.85
$0.846
$0.705
$0.70
Reel
$0.60
Min.: 1
Mult.: 1
: 1,000
SMD/SMT eSOP-12B 50 V 21 W 85 VAC 265 VAC Flyback Si 132 kHz 66 % 900 uA - 40 C + 125 C 12.5 uA LNK6xx Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters Off-Line Switcher IC PSR LinkSwitch HP 607In Stock
$1.01
$0.913
$0.857
$0.729
Min.: 1
Mult.: 1
Through Hole eDIP-12B 15 W Si 120 kHz to 136 kHz 1.2 mA 15 uA LNK6xx Tube
Power Integrations AC/DC Converters Off-Line Switcher IC PSR LinkSwitch HP 663In Stock
$1.44
$1.27
$1.23
$1.01
Min.: 1
Mult.: 1
Through Hole eSIP-7C 60 W Si 120 kHz to 136 kHz 1.6 mA 15 uA LNK6xx Tube
Power Integrations AC/DC Converters 37 W (85-265 VAC) 48 W (230 VAC) IC 951In Stock
Cut Tape
$1.15
$1.14
$0.952
$0.935
Reel
$0.81
Min.: 1
Mult.: 1
: 1,000
SMD/SMT eSOP-12B 50 V 30 W 85 VAC 265 VAC Flyback Si 132 kHz 66 % 1.3 mA - 40 C + 125 C 12.5 uA LNK6xx Reel, Cut Tape
Power Integrations AC/DC Converters Off-Line Switcher IC PSR LinkSwitch HP 360In Stock
$1.56
$1.37
$1.33
$1.10
Min.: 1
Mult.: 1
Through Hole eDIP-12B 25 W Si 120 kHz to 136 kHz 1.7 mA 15 uA LNK6xx Tube
Power Integrations AC/DC Converters 140 W USB PD 3.1 EPR Power Supply with 5 V to 28 V Output Using PowiGaN InnoSwitch5-Pro INN5377F-H905 and HiperPFS-5 PFS5277F; 90 VAC 265 VAC Input; 140 W USB PD 3.1 EPR Power Supply with 5 V to 28 V Output 1In Stock
$100.00
$99.99
Min.: 1
Mult.: 1
Bulk
Power Integrations AC/DC Converters 8.5 W (85-265 VAC) 11 W (230 VAC) 960In Stock
$0.78
$0.779
$0.64
$0.639
Min.: 1
Mult.: 1
Through Hole DIP-8C 50 V 8.5 W 85 VAC 265 VAC Si 132 kHz 65 % 75 mA - 40 C + 150 C 275 uA TNY17 Tube
Power Integrations AC/DC Converters 18 W (85-265 VAC) 23.5 W (230 VAC) 634In Stock
$0.96
$0.943
$0.79
$0.781
Min.: 1
Mult.: 1
Through Hole DIP-8C 50 V 18 W 85 VAC 265 VAC Si 132 kHz 65 % 75 mA - 40 C + 150 C 365 uA TNY17 Tube
Power Integrations AC/DC Converters Off-Line Switcher 650V FET 102In Stock
$1.26
$1.22
$1.04
$1.02
Min.: 1
Mult.: 1
Through Hole DIP-8C 50 V 25 W 85 VAC 265 VAC Si 132 kHz 65 % 75 mA - 40 C + 150 C 510 uA TNY17 Tube