AC/DC Converters

Results: 849
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Power Supply Voltage - Min Supply Voltage - Max Topology Technology Switching Frequency Duty Cycle - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Output Current Series Qualification Packaging
Power Integrations AC/DC Converters 28.5 W (85-265 VAC) 36.5 W (230 VAC) 604In Stock
$1.46
$1.41
$1.20
$1.17
Min.: 1
Mult.: 1
Through Hole DIP-8C 50 V 28.5 W 85 VAC 265 VAC Si 132 kHz 65 % 75 mA - 40 C + 125 C 630 uA TNY18 Tube
Power Integrations AC/DC Converters 8.5 W (85-265 VAC) 11 W (230 VAC) 640In Stock
$0.90
$0.884
$0.74
$0.732
Min.: 1
Mult.: 1
DIP-8 Si TNY274 Tube
Power Integrations AC/DC Converters 11.5W 85-265 VAC 15W/230 VAC 293In Stock
$0.94
$0.914
$0.78
$0.765
Min.: 1
Mult.: 1
Through Hole DIP-8 12 V 11.5 W 85 VAC 265 VAC Si 132 kHz 65 % 295 uA - 40 C + 150 C TNY275 Tube
Power Integrations AC/DC Converters 15 W (85-265 VAC) 19 W (230 VAC) 1,476In Stock
$1.20
$1.07
$0.938
$0.837
Min.: 1
Mult.: 1
Si TNY276 Tube
Power Integrations AC/DC Converters 8.5 W (85-265 VAC) 11 W (230 VAC) 1,101In Stock
$1.28
$0.934
$0.845
$0.746
Min.: 1
Mult.: 1
Through Hole DIP-8 85 V to 265 V 11 W 85 VAC 265 VAC Si 67 % 400 uA TinySwitch-4 Tube
Power Integrations AC/DC Converters 15W 85-265 VAC 25W100/115/230 VAC 159In Stock
Cut Tape
$3.54
$2.64
$2.41
$2.16
Reel
$1.90
Min.: 1
Mult.: 1
: 1,000
SMD/SMT SMD-8 5.7 V 85 VAC 265 VAC Si 100 kHz 70 % 1.2 mA - 40 C + 150 C TOP223 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 10W 85-265 VAC 15W 230 VAC 777In Stock
Cut Tape
$1.88
$1.82
$1.56
$1.52
$1.45
Reel
$1.32
Min.: 1
Mult.: 1
: 1,000
SMD/SMT SMD-8 12 V 85 VAC 265 VAC Si 132 kHz 83 % 1.6 mA - 40 C + 150 C TOP242 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 15W 85-265 VAC 25 W230 VAC 601In Stock
$2.81
$2.09
$1.92
$1.72
Min.: 1
Mult.: 1
Through Hole DIP-8 12 V 85 VAC 265 VAC Si 132 kHz 83 % 1.6 mA - 40 C + 150 C TOP243 Tube
Power Integrations AC/DC Converters Int Off-Line Switchr 43W/62W 468In Stock
$1.42
$1.38
$1.17
$1.14
Min.: 1
Mult.: 1
Through Hole eSIP-7C 15 V 43 W 85 VAC 265 VAC Si 132 kHz 83 % 1.3 mA - 40 C + 150 C 100 mA TOP254 Tube
Power Integrations AC/DC Converters 86W (85-264VAC) 119W (230V AC) 905In Stock
$1.78
$1.72
$1.47
$1.44
Min.: 1
Mult.: 1
Through Hole eSIP-7C Si - 40 C + 150 C TOP256 Tube
Power Integrations AC/DC Converters Off-Line Switcher IC 26W/40W PK 751In Stock
Cut Tape
$1.81
$1.70
$1.50
$1.44
Reel
$1.26
Min.: 1
Mult.: 1
: 1,000
SMD/SMT SMD-8C 700 V 34 W - 300 mV 9 V Si 132 kHz 78 % - 40 C + 150 C 4.08 A TOP256 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters Off-Line Switcher IC 26W/40W PK 685In Stock
$1.76
$1.69
$1.45
$1.41
Min.: 1
Mult.: 1
Through Hole DIP-8C 700 V 34 W - 300 mV 9 V Si 132 kHz 78 % - 40 C + 150 C 4.08 A TOP256 Tube
Power Integrations AC/DC Converters Int Off-Line Switchr 177W/244W 227In Stock
$3.08
$3.05
$2.91
$2.51
Min.: 1
Mult.: 1
Through Hole DIP-12 12 V 26 W, 43 W Si 66 kHz, 132 kHz 3.8 mA - 40 C + 150 C TOP271 Tube
Power Integrations TNY267GN-TL
Power Integrations AC/DC Converters 12W 85-265 VAC 19W/230 VAC 2,846In Stock
Cut Tape
$1.94
$1.42
$1.29
$1.15
Reel
$1.04
Min.: 1
Mult.: 1
: 1,000
SMD/SMT SMD-8B 5 V 12 W 85 VAC 265 VAC Si 132 kHz 68 % 315 uA - 40 C + 150 C 500 mA TNY267 Reel, Cut Tape, MouseReel
Power Integrations LNK3209G-TL
Power Integrations AC/DC Converters 600 mA (MDCM) 1000 mA (CCM) 480In Stock
2,000Expected 20/11/2026
Cut Tape
$1.57
$1.48
$1.41
$1.21
Reel
$1.06
Min.: 1
Mult.: 1
: 1,000
SMD/SMT 50 V 85 VAC 265 VAC Buck, Buck-Boost, Flyback Si 66 kHz 73 % 300 uA - 40 C + 150 C 1 A LNK320 Reel, Cut Tape
Power Integrations AC/DC Converters 38 W 85-265 VAC 64 W 230 VAC 74In Stock
Cut Tape
$3.18
$3.15
$3.01
$2.61
Reel
$2.23
Min.: 1
Mult.: 1
: 750
No
SMD/SMT TO-263 12 V 85 VAC 265 VAC Si 132 kHz 83 % 2.2 mA - 40 C + 150 C TOP246 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters Off-Line Switch FET 650V 15W Sync 1.06 485In Stock
Cut Tape
$1.19
$1.17
$0.987
$0.972
Reel
$0.84
Min.: 1
Mult.: 1
: 1,000
SMD/SMT eSOP-R16B 85 V to 265 V 15 W Flyback Si 100 kHz 60 % 2.2 A - 40 C + 85 C 1.4 A InnoSwitch-CH Reel, Cut Tape
Power Integrations AC/DC Converters 12 W (85-265 VAC) 25In Stock
Cut Tape
$1.31
$1.25
$1.19
$1.02
Reel
$0.855
Min.: 1
Mult.: 1
: 2,000
MinSOP-16 12 W 85 VAC 265 VAC Si 132 kHz InnoSwitch3-TN Reel, Cut Tape

Power Integrations AC/DC Converters 6.5 W 85-265 VAC CV/CC Switcher 911In Stock
Cut Tape
$0.21
$0.175
Reel
$0.175
Min.: 1
Mult.: 1
: 10,000
SMD/SMT SOT-23-6 5 V 6.5 W 85 VAC 265 VAC Si 65 kHz 50 % 2 mA - 25 C + 125 C 2 A LNK4 Reel, Cut Tape
Power Integrations AC/DC Converters 5.5 W (85-265 VAC) 7-Pin SOIC-C T/R 145In Stock
Cut Tape
$1.00
$0.982
$0.823
$0.806
Reel
$0.70
Min.: 1
Mult.: 1
: 2,500
Si LNK6x Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters Off-Line Switcher IC PSR LinkSwitch HP 852In Stock
$1.37
$1.22
$1.17
$0.978
Min.: 1
Mult.: 1
Through Hole eDIP-12B 21 W Si 120 kHz to 136 kHz 1.6 mA 15 uA LNK6xx Tube
Power Integrations AC/DC Converters 39 W 85-265 VAC 54 W 230 VAC 434In Stock
$1.54
$1.50
$1.27
$1.24
Min.: 1
Mult.: 1
Si LNK6xx Tube
Power Integrations AC/DC Converters Off-Line Switcher IC 30W/45W PK 5In Stock
Cut Tape
$2.05
$1.97
$1.70
$1.65
Reel
$1.44
Min.: 1
Mult.: 1
: 1,000
SMD/SMT SMD-8C 700 V 41 W - 300 mV 9 V Si 132 kHz 78 % - 40 C + 150 C 5.44 A TOP257 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 22 W 85-265 VAC 30 W 230 VAC
6,999On Order
Cut Tape
$2.93
$2.83
$2.43
$2.37
Reel
$2.06
Min.: 1
Mult.: 1
: 1,000
SMD/SMT SMD-8 12 V 85 VAC 265 VAC Si 132 kHz 83 % 2.2 mA - 40 C + 150 C TOP246 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 6.5W 85-265 VAC 10W 100/115/230 VAC
1,883Expected 07/12/2026
Cut Tape
$1.45
$1.44
$1.37
$1.18
Reel
$1.02
Min.: 1
Mult.: 1
: 1,000
SMD/SMT SMD-8 5.8 V 85 VAC 265 VAC Si 44 kHz 67 % 215 uA - 40 C + 150 C TNY255 Reel, Cut Tape, MouseReel