Non-Inverting Gate Drivers

Results: 915
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Mounting Style Package/Case Number of Drivers Number of Outputs Output Current Supply Voltage - Min Supply Voltage - Max Configuration Rise Time Fall Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology Gate Drivers 9A Low Side Single Non-Inv Gate Drvr, SOIC-8 1,445In Stock
Min.: 1
Mult.: 1
: 2,500

MOSFET Gate Drivers Low-Side SMD/SMT SOIC-8 1 Driver 1 Output 9 A 4.5 V 18 V Non-Inverting 25 ns 25 ns - 40 C + 85 C MIC4422 Reel, Cut Tape, MouseReel
Microchip Technology Gate Drivers 8 SOIC 3.90mm(.150in) TUBE 2,660In Stock
Min.: 1
Mult.: 1

MOSFET Gate Drivers Low-Side SMD/SMT SOIC-8 1 Driver 1 Output 12 A 4.5 V 18 V Non-Inverting 25 ns 25 ns - 40 C + 85 C MIC4452 Tube
Microchip Technology Gate Drivers 8 SOIC 3.90mm(.150in) T/R 3,165In Stock
Min.: 1
Mult.: 1
: 2,500

MOSFET Gate Drivers Low-Side SMD/SMT SOIC-8 1 Driver 1 Output 12 A 4.5 V 18 V Non-Inverting 25 ns 25 ns - 40 C + 85 C MIC4452 Reel, Cut Tape, MouseReel
Microchip Technology Gate Drivers 5 TO-220 TUBE 1,440In Stock
Min.: 1
Mult.: 1

MOSFET Gate Drivers Low-Side Through Hole TO-220 1 Driver 1 Output 12 A 4.5 V 18 V Non-Inverting 25 ns 25 ns 0 C + 70 C MIC4452 Tube
Microchip Technology Gate Drivers A High or Low Side Single Non-Inv Gate Drvr, QFN-4 1,472In Stock
Min.: 1
Mult.: 1
: 5,000

MOSFET Gate Drivers High-Side SMD/SMT QFN-4 1 Driver 1 Output 10.6 uA 2.7 V 9 V Non-Inverting - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology Gate Drivers 1.5A Dual H-Speed 40In Stock
Min.: 1
Mult.: 1

MOSFET Gate Drivers Low-Side Through Hole CERDIP-8 2 Driver 2 Output 1.5 A 4.5 V 16 V Non-Inverting 30 ns 30 ns - 55 C + 125 C TC427 Tube
Microchip Technology Gate Drivers 1.5A Dual MOSFET Dr NonInver Etemp MSOP8 1,645In Stock
Min.: 1
Mult.: 1
: 2,500

MOSFET Gate Drivers Low-Side SMD/SMT MSOP-8 2 Driver 2 Output 1.5 A 4.5 V 18 V Non-Inverting 25 ns 25 ns - 40 C + 85 C TC4427 Reel, Cut Tape, MouseReel
Microchip Technology Gate Drivers 1.5A Dual MOSFET Dr NonInver Vtemp MSOP8 359In Stock
Min.: 1
Mult.: 1

MOSFET Gate Drivers Low-Side SMD/SMT MSOP-8 2 Driver 2 Output 1.5 A 4.5 V 18 V Non-Inverting 25 ns 25 ns - 40 C + 125 C TC4427 Tube
Infineon Technologies Gate Drivers LOW SIDE DRIVERS 12,694In Stock
Min.: 1
Mult.: 1
: 2,500

MOSFET Gate Drivers Low-Side SMD/SMT DSO-8 2 Driver 2 Output 5 A 4.5 V 20 V Non-Inverting 5.3 ns 4.5 ns - 40 C + 150 C 2EDN Reel, Cut Tape

Microchip Technology Gate Drivers 4.5A Dual MOSFET Driver 2In Stock
Min.: 1
Mult.: 1

MOSFET Gate Drivers SMD/SMT SOIC-16 2 Driver 2 Output 4.5 A 4.5 V 18 V Non-Inverting 15 ns 18 ns - 40 C + 125 C AEC-Q100 Tube
Microchip Technology Gate Drivers 1.5A Dual MOSFET Driver 908In Stock
Min.: 1
Mult.: 1

MOSFET Gate Drivers SMD/SMT MSOP-8 2 Driver 2 Output 1.5 A 4.5 V 18 V Non-Inverting 11.5 ns 10 ns - 40 C + 125 C MCP14A0154 Tube

Microchip Technology Gate Drivers 3.0A Matched, High -speed, Low-side Non-Inv MOSFET Drvr 62In Stock
Min.: 1
Mult.: 1

MOSFET Gate Drivers SMD/SMT MSOP-8 2 Driver 2 Output 3 A 4.5 V 18 V Non-Inverting 12 ns 12 ns - 40 C + 125 C MCP14A0304 AEC-Q100 Tube
Microchip Technology Gate Drivers 3.0A Matched, High -speed, Low-side Non-Inv MOSFET Drvr 284In Stock
Min.: 1
Mult.: 1

MOSFET Gate Drivers SMD/SMT SOIC-8 2 Driver 2 Output 3 A 4.5 V 18 V Non-Inverting 12 ns 12 ns - 40 C + 125 C MCP14A0304 AEC-Q100 Tube

Microchip Technology Gate Drivers 3.0A Matched, High -speed, Low-side Non-Inv MOSFET Drvr 716In Stock
Min.: 1
Mult.: 1
: 2,500

MOSFET Gate Drivers SMD/SMT MSOP-8 2 Driver 2 Output 3 A 4.5 V 18 V Non-Inverting 12 ns 12 ns - 40 C + 125 C MCP14A0304 AEC-Q100 Reel, Cut Tape
Microchip Technology Gate Drivers 6.0A Single Non-inverting MOSFET Driver, MSOP8 571In Stock
Min.: 1
Mult.: 1

MOSFET Gate Drivers SMD/SMT MSOP-8 1 Driver 1 Output 6 A 4.5 V 18 V Non-Inverting 10 ns 10 ns - 40 C + 125 C MCP14A0601 Tube
Microchip Technology Gate Drivers 6.0A Single Non-inverting MOSFET Driver, SOIC8 236In Stock
Min.: 1
Mult.: 1

MOSFET Gate Drivers SMD/SMT SOIC-Narrow-8 1 Driver 1 Output 6 A 4.5 V 18 V Non-Inverting 10 ns 10 ns - 40 C + 125 C MCP14A0601 Tube

Microchip Technology Gate Drivers 9.0A Single Non-Inverting MOSFET Driver, Low Threshold with Enable Pin, SOIC8 323In Stock
Min.: 1
Mult.: 1

MOSFET Gate Drivers SMD/SMT SOIC-8 2 Driver 2 Output 9 A 4.5 V 18 V Non-Inverting 22 ns 22 ns - 40 C + 125 C MCP14A0902 AEC-Q100 Tube

Microchip Technology Gate Drivers 12.0A Single Non-Inverting MOSFET Driver, Low Threshold with Enable Pin, SOIC8 288In Stock
Min.: 1
Mult.: 1

MOSFET Gate Drivers SMD/SMT SOIC-8 2 Driver 2 Output 12 A 4.5 V 18 V Non-Inverting 25 ns 25 ns - 40 C + 125 C MCP14A1202 AEC-Q100 Tube
Microchip Technology Gate Drivers 2A MOSFET Driver 73In Stock
Min.: 1
Mult.: 1

MOSFET Gate Drivers Through Hole PDIP-8 2 Driver 2 Output 3 A 4.5 V 18 V Non-Inverting 14 ns 17 ns - 40 C + 125 C AEC-Q100 Tube
Microchip Technology Gate Drivers 2A MOSFET Driver 208In Stock
Min.: 1
Mult.: 1

MOSFET Gate Drivers SMD/SMT SOIC-8 2 Driver 2 Output 3 A 4.5 V 18 V Non-Inverting 14 ns 17 ns - 40 C + 125 C AEC-Q100 Tube
Microchip Technology Gate Drivers 4.5A Dual MOSFET Driver 234In Stock
Min.: 1
Mult.: 1

MOSFET Gate Drivers Through Hole PDIP-8 2 Driver 2 Output 4 A 4.5 V 18 V Non-Inverting 15 ns 18 ns - 40 C + 125 C MCP14E4 AEC-Q100 Tube
Microchip Technology Gate Drivers 4.5A Dual MOSFET Driver 694In Stock
800Expected 08/10/2026
Min.: 1
Mult.: 1

MOSFET Gate Drivers SMD/SMT SOIC-8 2 Driver 2 Output 4 A 4.5 V 18 V Non-Inverting 15 ns 18 ns - 40 C + 125 C MCP14E4 AEC-Q100 Tube
Microchip Technology Gate Drivers 3A MOSFET Driver 217In Stock
Min.: 1
Mult.: 1

MOSFET Gate Drivers Through Hole PDIP-8 2 Driver 2 Output 2 A 4.5 V 18 V Non-Inverting 12 ns 15 ns - 40 C + 125 C MCP14E7 AEC-Q100 Tube
Microchip Technology Gate Drivers 3A MOSFET Driver 532In Stock
Min.: 1
Mult.: 1

MOSFET Gate Drivers SMD/SMT SOIC-8 2 Driver 2 Output 2 A 4.5 V 18 V Non-Inverting 12 ns 15 ns - 40 C + 125 C MCP14E7 AEC-Q100 Tube
Microchip Technology Gate Drivers .5A Sngl Drvr N-Inv PDIP8 224In Stock
Min.: 1
Mult.: 1

MOSFET Gate Drivers Low-Side Through Hole PDIP-8 1 Driver 2 Output 500 mA 4.5 V 16 V Non-Inverting 25 ns 25 ns 0 C + 70 C TC1410N AEC-Q100 Tube