KA5038-BL

Coilcraft
994-KA5038-BL
KA5038-BL

Mfr.:

Description:
Audio Transformers / Signal Transformers KA5038 Flyback For ON Semi NCP1236

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Coilcraft
Product Category: Audio Transformers / Signal Transformers
RoHS:  
Flyback Transformers
Flyback
Through Hole
50 kHz
560 uH
3 kV
- 40 C
+ 85 C
Single
42 mm
33.5 mm
23.24 mm
KA5038
Tray
Brand: Coilcraft
Current Rating: 3.5 A
Maximum DC Current: 2.8 A
Maximum DC Resistance: 236 mOhms, 7 mOhms, 198 mOhms
Power Rating: 66 W
Primary Resistance: 198 mOhms
Product Type: Audio & Signal Transformers
Secondary Resistance: 7 mOhms
Shielding: Unshielded
Factory Pack Quantity: 36
Subcategory: Transformers
Unit Weight: 60.200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504232900
CAHTS:
8504310020
USHTS:
8504314035
JPHTS:
850431000
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Power Magnetics

Coilcraft is a global supplier of power magnetics, including power inductors, current sensors, and planar transformers designed for the highest efficiency performance. The wirewound inductors feature a ferrite or powdered iron core and come in a wide range of shapes and sizes. For an efficient power supply, key attributes of a power inductor are the inductance, the current, and the DC resistance (DCR).

In Stock: 67

Stock:
67 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$18.60 $18.60
$17.16 $171.60
$15.53 $559.08
$14.95 $1,614.60
$14.24 $3,588.48
$13.82 $6,965.28