Shielded Audio & Signal Transformers

Results: 1,094
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Frequency Range Inductance Primary Impedance Secondary Impedance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels Package/Case Length Width Height Series Qualification Packaging
Hammond Manufacturing Audio Transformers / Signal Transformers Output transformer, push-pull, 15W , primary 5,000 ct, 100 ma., secondary 4-8-16 14Factory Stock Available
$153.81
$139.46
$134.77
$131.08
Min.: 1
Mult.: 1
Tube Application Power Transformers Push-Pull Wire Lead 30 Hz to 30 kHz 5 kOhms 4 Ohms, 8 Ohms, 16 Ohms 3.06 in 3.25 in 2.5 in 1608A-1650A Series
Hammond Manufacturing Audio Transformers / Signal Transformers Output transformer, push-pull, 30W , primary 5,000 ct, 128 ma., secondary 4-8-16 24Factory Stock Available
$202.47
$177.28
$171.34
$166.63
Min.: 1
Mult.: 1
Tube Application Power Transformers Push-Pull Wire Lead 30 Hz to 30 kHz 5 kOhms 16 Ohms Single 3.75 in 2.5 in 3.06 in 1608A-1650A Series
Hammond Manufacturing Audio Transformers / Signal Transformers Output transformer, push-pull, 120W, primary 1,900 ct, 403 ma, secondary 4-8-16 12Factory Stock Available
$234.52
$204.60
$199.14
$192.62
Min.: 1
Mult.: 1
Tube Application Power Transformers Push-Pull Wire Lead 30 Hz to 30 kHz 1.9 kOhms 4 Ohms, 8 Ohms, 16 Ohms 3.75 in x 4.5 in x 4.56 in 3.75 in 4.5 in 4.56 in 1608-1650
Hammond Manufacturing Audio Transformers / Signal Transformers Audio transformer, broadcast quality, potted, for Emitter or mic to Line 3Factory Stock Available
$76.98
$73.79
$71.16
$70.34
Min.: 1
Mult.: 1
Audio Transformers Terminals 30 Hz to 30 kHz 12 Ohms, 48 Ohms 150 Ohms, 600 Ohms 1.33 in 1.64 in 0.85 in 560
Hammond Manufacturing Audio Transformers / Signal Transformers Broadcast quality, potted, for Collector to Line or Line to Base 1Factory Stock Available
$74.44
$70.06
$66.44
$65.21
Min.: 1
Mult.: 1
Audio Transformers Through Hole 30 Hz to 30 kHz 600 Ohms 4.8 kOhms Single 1.33 in 1.64 in 0.85 in 560
Hammond Manufacturing Audio Transformers / Signal Transformers Audio transformer, broadcast, Isolating, Matching 3Factory Stock Available
$140.25
$128.18
$125.13
$121.63
Min.: 1
Mult.: 1
Audio Transformers Isolated Wire Lead 50 Hz to 15 kHz 200 Ohms 500 Ohms Single 44.5 mm 31.8 mm 65 mm 800
Hammond Manufacturing Audio Transformers / Signal Transformers Audio transformer, broadcast, Dynamic MIC or Voice Coil to Base 3Factory Stock Available
$140.27
$128.21
$125.16
$121.65
Min.: 1
Mult.: 1
Audio Transformers 50 Hz to 15 kHz 50 Ohms/200 Ohms 10 kOhms, 40 kOhms 44.5 mm 31.8 mm 65 mm 800
Hammond Manufacturing Audio Transformers / Signal Transformers Audio transformer, broadcast, Line or 150 ohm MIC to 1 or 2 Grids 3Factory Stock Available
$148.63
$129.38
$125.04
$120.96
Min.: 1
Mult.: 1
Audio Transformers Isolated Wire Lead 50 Hz to 15 kHz 500 Ohms 40 kOhms Single 44.5 mm 31.8 mm 65 mm 800
Hammond Manufacturing Audio Transformers / Signal Transformers Audio transformer, broadcast, Interstage (ratio 1:2) 70Factory Stock Available
$140.97
$127.80
$124.65
$120.95
Min.: 1
Mult.: 1
Audio Transformers Isolated Wire Lead 50 Hz to 15 kHz 20 kOhms 80 kOhms Single 44.5 mm 31.8 mm 65 mm 800
Pulse Electronics Audio Transformers / Signal Transformers 28uH 3KV 1:1:1 2% AE C-Q200 Non-Stocked Lead-Time 8 Weeks
Cut Tape
$5.50
$4.77
$4.57
$4.43
Reel
$3.43
Min.: 1
Mult.: 1
: 400
Power Line Communication Transformers PLC SMD/SMT 3 MHz to 30 MHz 28 uH 3 kVAC - 40 C + 125 C 10.6 mm x 9.08 mm x 10 mm 10.6 mm 9.08 mm 10 mm BM AEC-Q200 Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers RF SMD 1:1 Dual 7.5uH Non-Stocked Lead-Time 8 Weeks
Reel
$2.95
$2.94
Min.: 850
Mult.: 850
: 850
RF Transformers SMD/SMT 7.5 uH 75 Ohms 75 Ohms 1.5 kV 0 C + 70 C Two 12.7 mm x 6.99 mm x 5.08 mm 12.7 mm 6.99 mm 5.08 mm Reel
Pulse Electronics Audio Transformers / Signal Transformers MDL, QUAD,1GPP, 1:1, BGA SMD T&R Non-Stocked Lead-Time 8 Weeks
Reel
$19.31
$19.23
Min.: 170
Mult.: 170
: 170
LAN Transformers Module SMD/SMT 1 MHz to 125 MHz 120 uH, 350 uH 1.5 kV 0 C + 70 C 4 Channel BGA 28.45 mm 17.27 mm 10.67 mm H6400NLT Reel
Pulse Electronics Audio Transformers / Signal Transformers 150uH 1KV AEC-Q200 Lead-Time 9 Weeks
$3.80
$3.44
$3.18
$3.07
Min.: 1
Mult.: 1
SMD/SMT 150 uH 3000 Vrms - 40 C + 125 C 1 Channel 12.15 mm 9 mm 3.2 mm BMS AEC-Q200 Tube
Pulse Electronics Audio Transformers / Signal Transformers 150uH 1KV AEC-Q200 Non-Stocked Lead-Time 9 Weeks
Cut Tape
$2.15
$2.13
Min.: 1,800
Mult.: 900
: 900
SMD/SMT 150 uH 3000 Vrms - 40 C + 125 C 1 Channel 12.15 mm 9 mm 3.2 mm BMS AEC-Q200 Reel
TDK Audio Transformers / Signal Transformers - Non-Stocked Lead-Time 12 Weeks
Reel
$1.12
$1.06
$1.04
Min.: 1,000
Mult.: 1,000
: 1,000
Baluns SMD/SMT 5 MHz to 100 MHz 75 Ohms 50 Ohms - 25 C + 85 C Single 3.2 mm 2.5 mm 2.3 mm ATB-CT Reel
Coilcraft Audio Transformers / Signal Transformers C1023 Flybck Trnsfmr For TI LM5070 Non-Stocked Lead-Time 7 Weeks
Reel
$5.14
$4.96
$4.81
Min.: 175
Mult.: 175
: 175
Flyback Transformers Flyback SMD/SMT 1 MHz 110 uH 1.5 kV - 40 C + 85 C 21 mm 20.57 mm 11.43 mm C1023 Reel
Coilcraft Audio Transformers / Signal Transformers C1099 Flybck Trnsfmr 126 uH 5% 0.9 A Non-Stocked Lead-Time 7 Weeks
Cut Tape
$5.47
$4.33
$4.17
$3.89
Reel
$3.69
Min.: 1
Mult.: 1
: 200
Flyback Transformers Flyback SMD/SMT 300 kHz 133 uH 1.5 kV - 40 C + 125 C 17.2 mm 14.98 mm 8.51 mm C1099 Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers C1173 for TPS23750 9.9uH 3.3 V 3 A Non-Stocked Lead-Time 10 Weeks
Cut Tape
$6.61
$5.14
$4.93
$4.78
Reel
$4.37
Min.: 1
Mult.: 1
: 200
Flyback Transformers Flyback SMD/SMT 500 kHz 166.5 uH 1.5 kV - 40 C + 125 C Single 17.2 mm 14.98 mm 8.51 mm C1173 Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers C1590 TI LM5070 3uH 3.3 V 0.91 A Non-Stocked Lead-Time 6 Weeks
Cut Tape
$3.36
$2.73
$2.62
$2.46
Reel
$2.36
Min.: 1
Mult.: 1
: 350
Flyback Transformers Flyback SMD/SMT 250 kHz 310 uH 1.5 kV - 40 C + 85 C 10.92 mm 8.6 mm 9.02 mm C1590 Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers HA3586 for AS1113 13uH 5.0 V 2.6 A Non-Stocked Lead-Time 10 Weeks
Cut Tape
$7.23
$6.17
$5.92
$5.74
Reel
$5.05
Min.: 1
Mult.: 1
: 200
Flyback Transformers Flyback SMD/SMT 300 kHz 40 uH 500 V - 40 C + 125 C Single 17.2 mm 14.98 mm 8.51 mm HA3586 Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers JA4456 Flyback For TI TPS23752 Non-Stocked Lead-Time 7 Weeks
Reel
$5.74
$5.56
$5.39
Min.: 175
Mult.: 175
: 175
Flyback Transformers Flyback SMD/SMT 250 kHz 70 uH 1.5 kV - 40 C + 125 C 21 mm 20.57 mm 12.7 mm JA4456 Reel
Coilcraft Audio Transformers / Signal Transformers MA5237 7.5W 0.11Ohms For MAX17498B Non-Stocked Lead-Time 10 Weeks
Reel
$4.84
$4.67
$4.53
Min.: 200
Mult.: 200
: 200
Flyback SMD/SMT 500 kHz 60 uH 3.5 kV - 40 C + 85 C Single 17 mm 17 mm 10.8 mm MA5237 Reel
Coilcraft Audio Transformers / Signal Transformers MA5475 30W 0.21Ohms For MAX17595 Non-Stocked Lead-Time 10 Weeks
$7.00
$6.22
$5.97
$5.78
Min.: 1
Mult.: 1
Flyback SMD/SMT 100 kHz 180 uH 3.5 kV - 40 C + 125 C Single 26 mm 26.75 mm 13.6 mm MA5475 Tube
Coilcraft Audio Transformers / Signal Transformers PWB Wideband RF 1:01 0.100-300 MHz Non-Stocked Lead-Time 11 Weeks
Cut Tape
$4.47
$3.54
Reel
$3.01
$2.89
$2.84
Min.: 1
Mult.: 1
: 250
RF Transformers SMD/SMT 100 kHz to 300 MHz 22 uH, 22 uH 300 V - 40 C + 85 C 6.77 mm 6.48 mm 4.45 mm PWB Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers RA6999 40W 0.0205Ohm For MAX17599 Non-Stocked Lead-Time 10 Weeks
Cut Tape
$6.44
$5.50
$5.28
$5.12
Reel
$4.51
Min.: 1
Mult.: 1
: 175
SMD/SMT 250 kHz 70 uH 1.5 kV - 40 C + 85 C Single 23.11 mm 20.1 mm 10.66 mm RA6999 Reel, Cut Tape, MouseReel