227T

Hammond Manufacturing
546-227T
227T

Mfr.:

Description:
Power Transformers - Board Mount Transformer, PCB mount, epoxy-cast, 40VA, 40V C.T. @ 1A / 20V @ 2A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Power Transformers - Board Mount
RoHS:  
Transformers
115 VAC
40 VAC CT
20 VA
1 A
Through Hole
Dual Primary Winding
Dual Secondary Winding
51.31 mm
41.4 mm
26.67 mm
226-227-228
Brand: Hammond Manufacturing
Maximum Operating Temperature: + 45 C
Minimum Operating Temperature: 0 C
Operating Frequency: 400 Hz
Product Type: Power Transformers
Factory Pack Quantity: 1
Subcategory: Transformers
Termination Style: Solder Pin
Type: Low Voltage, Epoxy Cast
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504314065
TARIC:
8538100090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Canada
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$89.77 $89.77
$83.57 $835.70
$79.66 $1,991.50
$78.65 $3,932.50
$77.70 $7,770.00
250 Quote