Solder Pin Power Transformers - Board Mount

Results: 1,317
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Primary Voltage Rating Secondary Voltage Rating Power Rating Secondary Current Rating Mounting Style Primary Winding Secondary Winding Length Width Height Series
Bel Signal Transformer Power Transformers - Board Mount TRANSFORMER 14A 10VA REVISED 153In Stock
$13.63
$12.72
$11.92
$11.46
Min.: 1
Mult.: 1
115 VAC, 230 VAC 20 V CT/10 V 10 VA 500 mA/1 A Through Hole Dual Primary Winding Dual Secondary Winding 47.6 mm 39.7 mm 34.9 mm 14A
Bel Signal Transformer Power Transformers - Board Mount TRANSFORMER ONE-4-ALL 20VA 81In Stock
$19.56
$18.26
$17.70
$15.92
Min.: 1
Mult.: 1
115 VAC, 230 VAC 12.6 V CT/6.3 V 20 VA 1.6 A/3.2 A Through Hole Dual Primary Winding Dual Secondary Winding 57.2 mm 47.6 mm 41.3 mm 14A
Bel Signal Transformer Power Transformers - Board Mount TRANSFORMER 14A 05VA REVISED 198In Stock
$11.39
$10.82
$10.08
$9.68
Min.: 1
Mult.: 1
115 VAC, 230 VAC 28 V CT/14 V 5 VA 180 mA/360 mA Through Hole Dual Primary Winding Dual Secondary Winding 41.3 mm 36.5 mm 34.9 mm 14A
Bel Signal Transformer Power Transformers - Board Mount TRANSFORMER CLASS S 40VA 271In Stock
$15.18
$13.66
$13.10
$12.69
Min.: 1
Mult.: 1
Class 2 Transformers 115 VAC, 230 VAC 12 V 5 VA 420 mA Through Hole Dual Primary Winding Single Secondary Winding 41.3 mm 36.5 mm 34.9 mm
Bel Signal Transformer Power Transformers - Board Mount TRANSFORMER CLASS 2 5.0VA REV 69In Stock
$33.55
$33.42
$28.91
$28.01
Min.: 1
Mult.: 1
Class 2 Transformers 115 VAC, 230 VAC 12 V 50 VA 4.2 A Through Hole Dual Primary Winding Single Secondary Winding 76.2 mm 63.5 mm 46.5 mm
Bel Signal Transformer Power Transformers - Board Mount TRANS INTL FLAT HEAD IF-2 88In Stock
$30.66
$26.85
$25.88
$24.95
Min.: 1
Mult.: 1
115 VAC, 230 VAC 24 V CT/12 V 2 VA 85 mA/170 mA Through Hole Dual Primary Winding Dual Secondary Winding 53 mm 44 mm 17.6 mm
Bel Signal Transformer Power Transformers - Board Mount TRANS FLAT HEAD LP-12 304In Stock
$31.99
$29.84
$28.72
$27.37
Min.: 1
Mult.: 1
115 VAC, 230 VAC 30 V CT/15 V 24 VA 800 mA/1.6 A Through Hole Dual Primary Winding Dual Secondary Winding 72.9 mm 57.2 mm 31.8 mm LP
Bel Signal Transformer Power Transformers - Board Mount TRANS FLAT HEAD LP-02 48In Stock
$38.35
$34.52
$31.57
$31.56
Min.: 1
Mult.: 1
115 VAC, 230 VAC 40 V CT/20 V 24 VA 600 mA/1.2 A Through Hole Dual Primary Winding Dual Secondary Winding 72.9 mm 57.2 mm 31.8 mm LP
Bel Signal Transformer Power Transformers - Board Mount TRANS FLAT HEAD LP-02 97In Stock
$21.26
$19.19
$18.40
$16.71
$15.33
Min.: 1
Mult.: 1
115 VAC, 230 VAC 88 V CT/44 V 6 VA 65 mA/130 mA Through Hole Dual Primary Winding Dual Secondary Winding 47.5 mm 39.6 mm 21.6 mm LP
Bel Signal Transformer Power Transformers - Board Mount TRANSFORMER POWER PC-3 83In Stock
$26.47
$24.51
$23.64
$22.70
Min.: 1
Mult.: 1
115 VAC 24 V CT/12 V 24 VA 1 A/2 A Through Hole Single Primary Winding Dual Secondary Winding 41.3 mm 57.2 mm 34.93 mm PC
Bel Signal Transformer Power Transformers - Board Mount TRANSFORMER 14A 10VA REVISED 236In Stock
$12.82
$11.95
$11.41
$11.05
Min.: 1
Mult.: 1
115 VAC, 230 VAC 16 V CT/8 V 10 VA 620 mA/1.25 A Through Hole Dual Primary Winding Dual Secondary Winding 47.6 mm 39.7 mm 34.9 mm 14A
Bel Signal Transformer Power Transformers - Board Mount TRANSFORMER SPLIT-TRAN ST-6 153In Stock
$21.31
$19.20
$18.40
$16.89
Min.: 1
Mult.: 1
Class 2 Transformers 115 VAC 20 V CT/10 V 20 VA 1 A/2 A Through Hole Single Primary Winding Dual Secondary Winding 57.2 mm 47.8 mm 36.9 mm ST
Bel Signal Transformer Power Transformers - Board Mount TRANSFORMER SPLIT-TRAN DST-4 361In Stock
$12.92
$12.26
$11.46
$11.03
Min.: 1
Mult.: 1
Class 2 Transformers 115 VAC, 230 VAC 12.6 V CT/6.3 V 6 VA 500 mA/1 A Through Hole Dual Primary Winding Dual Secondary Winding 41.3 mm 33.3 mm 33.3 mm DST
Bel Signal Transformer Power Transformers - Board Mount TRANSFORMER SPLIT-TRAN DST-4 299In Stock
$13.21
$12.39
$11.59
$11.14
Min.: 1
Mult.: 1
Class 2 Transformers 115 VAC, 230 VAC 16 V CT/8 V 6 VA 400 mA/800 mA Through Hole Dual Primary Winding Dual Secondary Winding 41.3 mm 33.3 mm 33.3 mm DST
Bel Signal Transformer Power Transformers - Board Mount TRANS INTL FLAT HEAD IF-30 36In Stock
$51.32
$46.18
$38.56
$38.13
Min.: 1
Mult.: 1
115 VAC, 230 VAC 34 V CT/17 V 30 VA 900 mA/1.8 A Through Hole Dual Primary Winding Dual Secondary Winding 68 mm 57.5 mm 35.3 mm
Bel Signal Transformer Power Transformers - Board Mount TRANSFORMER 14A 2.5VA REVISED 191In Stock
$12.91
$12.23
$11.39
$10.95
Min.: 1
Mult.: 1
115 VAC, 230 VAC 24 V CT/12 V 2.5 VA 100 mA/200 mA Through Hole Dual Primary Winding Dual Secondary Winding 41.3 mm 36.5 mm 28.6 mm 14A
Bel Signal Transformer Power Transformers - Board Mount TRANSFORMER POWER DPC-5 507In Stock
$12.88
$11.13
$10.23
$9.61
Min.: 1
Mult.: 1
115 VAC, 230 VAC 12.6 V CT/6.3 V 1.2 VA 100 mA/200 mA Through Hole Dual Primary Winding Dual Secondary Winding 34.9 mm 28.6 mm 30.15 mm PC
Bel Signal Transformer Power Transformers - Board Mount TRANSFORMER SPLIT-TRAN DST-4 170In Stock
$16.15
$15.28
$14.25
$13.70
Min.: 1
Mult.: 1
Class 2 Transformers 115 VAC, 230 VAC 24 V CT/12 V 6 VA 250 mA/500 mA Through Hole Dual Primary Winding Dual Secondary Winding 41.3 mm 33.3 mm 33.3 mm DST
Bel Signal Transformer Power Transformers - Board Mount TRANSFORMER SPLIT-TRAN DST-5 372In Stock
$14.49
$13.79
$12.84
$12.35
Min.: 1
Mult.: 1
Class 2 Transformers 115 VAC, 230 VAC 16 V CT/8 V 12 VA 800 mA/1.6 A Through Hole Dual Primary Winding Dual Secondary Winding 48.4 mm 40.4 mm 36.9 mm DST
Bel Signal Transformer Power Transformers - Board Mount TRANSFORMER SPLIT-TRAN DST-7 96In Stock
$28.09
$25.03
$22.35
$21.54
Min.: 1
Mult.: 1
Class 2 Transformers 115 VAC, 230 VAC 28 V CT/14 V 36 VA 1.3 A/2.6 A Through Hole Dual Primary Winding Dual Secondary Winding 66.7 mm 55.5 mm 40.4 mm DST
Bel Signal Transformer Power Transformers - Board Mount TRANS FLAT HEAD LP-06 100In Stock
$29.16
$26.28
$24.04
$23.41
$22.54
Min.: 1
Mult.: 1
115 VAC, 230 VAC 230 V CT/115 V 12 VA 50 mA/100 mA Through Hole Dual Primary Winding Dual Secondary Winding 63.5 mm 50.8 mm 27.1 mm LP
Bel Signal Transformer Power Transformers - Board Mount TRANS FLAT HEAD LP-48 99In Stock
$20.79
$18.73
$17.96
$15.15
Min.: 1
Mult.: 1
115 VAC, 230 VAC 40 V CT/20 V 6 VA 150 mA/300 mA Through Hole Dual Primary Winding Dual Secondary Winding 47.5 mm 39.6 mm 21.6 mm LP
Bel Signal Transformer Power Transformers - Board Mount TRANSFORMER POWER PC-6 113In Stock
$19.59
$16.50
$15.83
$13.49
Min.: 1
Mult.: 1
115 VAC 40 V CT/20 V 4.4 VA 110 mA/220 mA Through Hole Single Primary Winding Dual Secondary Winding 41.3 mm 31.8 mm 34.92 mm PC
Bel Signal Transformer Power Transformers - Board Mount TRANSFORMER SPLIT-TRAN ST-7 78In Stock
$25.45
$22.94
$21.82
$19.97
Min.: 1
Mult.: 1
Class 2 Transformers 115 VAC 24 V CT/12 V 36 VA 1.5 A/3 A Through Hole Single Primary Winding Dual Secondary Winding 66.7 mm 55.5 mm 40.4 mm ST
Bel Signal Transformer Power Transformers - Board Mount TRANS INTL FLAT HEAD IF-30 36In Stock
$51.40
$46.33
$38.56
$37.79
Min.: 1
Mult.: 1
115 VAC, 230 VAC 20 V CT/10 V 30 VA 1.5 A/3 A Through Hole Dual Primary Winding Dual Secondary Winding 68 mm 57.5 mm 35.3 mm