High Reliability RF Inductors - SMD

Results: 293
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Series Packaging
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 7,857In Stock
Cut Tape
$0.27
$0.226
$0.209
$0.161
Reel
$0.099
Min.: 1
Mult.: 1
: 4,000
0603 (1608 metric) Unshielded 150 nH 10 % 1.45 A 150 mOhms 1.45 A - 40 C + 105 C 17 1.35 GHz Standard 1.6 mm 1.1 mm 0.9 mm Ferrite BWLS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 1,893In Stock
14,000Expected 07/12/2026
Cut Tape
$0.37
$0.309
$0.286
$0.22
Reel
$0.166
Min.: 1
Mult.: 1
: 2,000
0805 (2012 metric) Unshielded 4.7 uH 5 % 700 mA 1.35 Ohms 700 mA - 40 C + 105 C 37 130 MHz Standard 2.99 mm 2.5 mm 2.2 mm Ferrite BWLS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 0.047uH RDC=0.075Ohms 1500mA 11,559In Stock
Cut Tape
$0.20
$0.166
$0.137
$0.113
Reel
$0.096
Min.: 1
Mult.: 1
: 4,000
0603 (1608 metric) Unshielded 47 nH 5 % 1.5 A 75 mOhms 1.5 A - 40 C + 105 C 17 1.7 GHz Standard 1.6 mm 1.1 mm 0.9 mm Ferrite BWLS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 4.7uH RDC=1.60Ohms 530mA 11,999In Stock
Cut Tape
$0.27
$0.226
$0.186
$0.144
Reel
$0.142
Min.: 1
Mult.: 1
: 2,000
0805 (2012 metric) Unshielded 4.7 uH 5 % 530 mA 1.6 Ohms 530 mA - 40 C + 105 C 20 70 MHz Standard 2.4 mm 1.72 mm 1.52 mm Ferrite BWLS Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD .1uH 10% 3,710In Stock
Cut Tape
$0.15
$0.127
$0.117
$0.093
Reel
$0.058
Min.: 1
Mult.: 1
: 4,000
Established Reliability 0603 (1608 metric) Shielded 100 nH 10 % 50 mA 500 mOhms - 55 C + 125 C 15 276 MHz Standard 1.6 mm 0.8 mm 0.8 mm ILSB-0603 Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 1.5uH 10% 4,289In Stock
Cut Tape
$0.19
$0.153
$0.142
$0.112
Reel
$0.072
Min.: 1
Mult.: 1
: 4,000
Established Reliability 0805 (2012 metric) Shielded 1.5 uH 10 % 50 mA 500 mOhms - 55 C + 125 C 45 69 MHz Standard 2 mm 1.25 mm 0.9 mm ILSB-0805 Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 22uH 10% 8,002In Stock
Cut Tape
$0.21
$0.175
$0.162
$0.129
Reel
$0.097
Min.: 1
Mult.: 1
: 3,000
Established Reliability 0805 (2012 metric) Shielded 22 uH 10 % 5 mA 1.1 Ohms - 55 C + 125 C 30 19 MHz Standard 2 mm 1.25 mm 1.25 mm ILSB-0805 Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 1.8uH 10% 6,476In Stock
Cut Tape
$0.25
$0.209
$0.193
$0.151
Reel
$0.151
Min.: 1
Mult.: 1
: 3,000
Established Reliability 1206 (3216 metric) Shielded 1.8 uH 10 % 50 mA 500 mOhms - 55 C + 125 C 45 64 MHz Standard 3.2 mm 1.6 mm 1.1 mm ILSB-1206 Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 6.8uH 10% 5,072In Stock
Cut Tape
$0.18
$0.146
$0.135
$0.107
Reel
$0.068
Min.: 1
Mult.: 1
: 4,000
Established Reliability 0603 (1608 metric) Shielded 6.8 uH 10 % 15 mA 1.7 Ohms - 55 C + 125 C 30 20 MHz Standard 1.6 mm 0.8 mm 0.8 mm ILSB-0603 Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 18uH 10% 6,224In Stock
Cut Tape
$0.21
$0.175
$0.162
$0.129
Reel
$0.091
Min.: 1
Mult.: 1
: 3,000
Established Reliability 0805 (2012 metric) Shielded 18 uH 10 % 5 mA 900 mOhms - 55 C + 125 C 30 21 MHz Standard 2 mm 1.25 mm 0.9 mm ILSB-0805 Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 3.9uH 10% 909In Stock
Cut Tape
$0.19
$0.153
$0.142
$0.112
Reel
$0.079
Min.: 1
Mult.: 1
: 3,000
Established Reliability 0805 (2012 metric) Shielded 3.9 uH 10 % 30 mA 900 mOhms - 55 C + 125 C 45 44 MHz Standard 2 mm 1.25 mm 1.25 mm ILSB-0805 Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD .56uH 10% 555In Stock
Cut Tape
$0.19
$0.153
$0.142
$0.112
Reel
$0.065
Min.: 1
Mult.: 1
: 4,000
Established Reliability 0805 (2012 metric) Shielded 560 nH 10 % 150 mA 750 mOhms - 55 C + 125 C 25 133 MHz Standard 2 mm 1.25 mm 0.9 mm ILSB-0805 Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD .68uH 10% 4,900In Stock
Cut Tape
$0.25
$0.209
$0.193
$0.169
Reel
$0.169
Min.: 1
Mult.: 1
: 3,000
Established Reliability 1206 (3216 metric) Shielded 680 nH 10 % 150 mA 800 mOhms - 55 C + 125 C 25 121 MHz Standard 3.2 mm 1.6 mm 1.1 mm ILSB-1206 Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD .56uH 10% 6,507In Stock
Cut Tape
$0.15
$0.127
$0.117
$0.093
Reel
$0.06
Min.: 1
Mult.: 1
: 4,000
Established Reliability 0603 (1608 metric) Shielded 560 nH 10 % 35 mA 1.55 Ohms - 55 C + 125 C 15 110 MHz Standard 1.6 mm 0.8 mm 0.8 mm ILSB-0603 Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 12uH 10% 4,856In Stock
Cut Tape
$0.21
$0.175
$0.162
$0.129
Reel
$0.091
Min.: 1
Mult.: 1
: 3,000
Established Reliability 0805 (2012 metric) Shielded 12 uH 10 % 15 mA 1.25 Ohms - 55 C + 125 C 50 26 MHz Standard 2 mm 1.25 mm 1.25 mm ILSB-0805 Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 1.8uH 10% 1,290In Stock
Cut Tape
$0.19
$0.153
$0.142
$0.112
Reel
$0.069
Min.: 1
Mult.: 1
: 4,000
Established Reliability 0805 (2012 metric) Shielded 1.8 uH 10 % 50 mA 600 mOhms - 55 C + 125 C 45 64 MHz Standard 2 mm 1.25 mm 0.9 mm ILSB-0805 Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD .18uH 10% 2,071In Stock
Cut Tape
$0.19
$0.153
$0.142
$0.112
Reel
$0.072
Min.: 1
Mult.: 1
: 4,000
Established Reliability 0805 (2012 metric) Shielded 180 nH 10 % 250 mA 400 mOhms - 55 C + 125 C 20 213 MHz Standard 2 mm 1.25 mm 0.9 mm ILSB-0805 Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD .27uH 10% 6,344In Stock
Cut Tape
$0.19
$0.153
$0.142
$0.112
Reel
$0.072
Min.: 1
Mult.: 1
: 4,000
Established Reliability 0805 (2012 metric) Shielded 270 nH 10 % 250 mA 500 mOhms - 55 C + 125 C 20 173 MHz Standard 2 mm 1.25 mm 0.9 mm ILSB-0805 Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD .47uH 10% 4,287In Stock
Cut Tape
$0.25
$0.244
Reel
$0.244
$0.063
Min.: 1
Mult.: 1
: 4,000
Established Reliability 0805 (2012 metric) Shielded 470 nH 10 % 200 mA 650 mOhms - 55 C + 125 C 25 144 MHz Standard 2 mm 1.25 mm 0.9 mm ILSB-0805 Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD .12uH 10% 3,245In Stock
Cut Tape
$0.25
$0.209
$0.193
$0.169
Reel
$0.169
Min.: 1
Mult.: 1
: 3,000
Established Reliability 1206 (3216 metric) Shielded 120 nH 10 % 250 mA 300 mOhms - 55 C + 125 C 20 253 MHz Standard 3.2 mm 1.6 mm 1.1 mm ILSB-1206 Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 1.5uH 10% 4,535In Stock
Cut Tape
$0.15
$0.127
$0.117
$0.093
Reel
$0.06
Min.: 1
Mult.: 1
: 4,000
Established Reliability 0603 (1608 metric) Shielded 1.5 uH 10 % 25 mA 800 mOhms - 55 C + 125 C 35 69 MHz Standard 1.6 mm 0.8 mm 0.8 mm ILSB-0603 Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD .82uH 10% 2,230In Stock
Cut Tape
$0.15
$0.127
$0.117
$0.093
Reel
$0.06
Min.: 1
Mult.: 1
: 4,000
Established Reliability 0603 (1608 metric) Shielded 820 nH 10 % 35 mA 2.1 Ohms - 55 C + 125 C 15 98 MHz Standard 1.6 mm 0.8 mm 0.8 mm ILSB-0603 Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 27uH 10% 3,000In Stock
Cut Tape
$0.30
$0.253
$0.234
$0.181
Reel
$0.119
Min.: 1
Mult.: 1
: 3,000
Established Reliability 0805 (2012 metric) Shielded 27 uH 10 % 5 mA 1.15 Ohms - 55 C + 125 C 30 17 MHz Standard 2 mm 1.25 mm 1.25 mm ILSB-0805 Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD .68uH 10% 3,611In Stock
Cut Tape
$0.19
$0.153
$0.142
$0.112
Reel
$0.07
Min.: 1
Mult.: 1
: 4,000
Established Reliability 0805 (2012 metric) Shielded 680 nH 10 % 150 mA 800 mOhms - 55 C + 125 C 25 121 MHz Standard 2 mm 1.25 mm 0.9 mm ILSB-0805 Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 15uH 10% 1,943In Stock
Cut Tape
$0.25
$0.209
$0.193
$0.149
Reel
$0.098
Min.: 1
Mult.: 1
: 3,000
Established Reliability 1206 (3216 metric) Shielded 15 uH 10 % 5 mA 700 mOhms - 55 C + 125 C 45 22 MHz Standard 3.2 mm 1.6 mm 1.1 mm ILSB-1206 Reel, Cut Tape, MouseReel