4532 RF Inductors - SMD

Results: 2,892
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Murata Electronics RF Inductors - SMD 180 UH 5% 637In Stock
Cut Tape
$0.38
$0.316
$0.26
Reel
$0.222
$0.202
Min.: 1
Mult.: 1
: 500
Wirewound 1812 (4532 metric) Unshielded 180 uH 5 % 120 mA 4.5 Ohms - 40 C + 85 C 40 5 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite LQH Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 498In Stock
Cut Tape
$0.43
$0.355
$0.292
Reel
$0.249
$0.227
Min.: 1
Mult.: 1
: 500
Wirewound 1812 (4532 metric) Unshielded 1 uH 20 % 500 mA 200 mOhms - 40 C + 85 C 20 120 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite LQH Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 168In Stock
Cut Tape
$0.44
$0.376
$0.345
$0.279
Reel
$0.234
Min.: 1
Mult.: 1
: 500
Wirewound 1812 (4532 metric) Unshielded 22 uH 5 % 320 mA 940 mOhms - 40 C + 85 C 35 15 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite LQH Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 369In Stock
1,000On Order
Cut Tape
$0.37
$0.307
$0.27
$0.258
Reel
$0.215
Min.: 1
Mult.: 1
: 500
Wirewound 1812 (4532 metric) Unshielded 22 uH 10 % 320 mA 940 mOhms - 40 C + 85 C 35 15 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite LQH Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 220 UH 10% 2,646In Stock
3,000Expected 11/11/2026
Cut Tape
$0.40
$0.339
$0.334
$0.27
$0.258
Reel
$0.221
Min.: 1
Mult.: 1
Max.: 500
: 500
Wirewound 1812 (4532 metric) Unshielded 220 uH 10 % 110 mA 5.4 Ohms - 40 C + 85 C 40 4.5 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite LQH Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 27 UH 5% 1,535In Stock
Cut Tape
$0.38
$0.316
$0.26
Reel
$0.222
$0.203
Min.: 1
Mult.: 1
: 500
Wirewound 1812 (4532 metric) Unshielded 27 uH 5 % 300 mA 1.1 Ohms - 40 C + 85 C 35 14 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite LQH Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 406In Stock
1,500Expected 25/02/2027
Cut Tape
$0.40
$0.339
$0.322
$0.262
$0.255
Reel
$0.196
Min.: 1
Mult.: 1
Max.: 1,500
: 500
Wirewound 1812 (4532 metric) Unshielded 27 uH 10 % 300 mA 1.1 Ohms - 40 C + 85 C 35 14 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite LQH Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 1,040In Stock
Cut Tape
$0.38
$0.316
$0.26
Reel
$0.234
$0.216
Min.: 1
Mult.: 1
: 500
Wirewound 1812 (4532 metric) Unshielded 270 uH 5 % 100 mA 6.8 Ohms - 40 C + 85 C 40 4 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite LQH Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 929In Stock
Cut Tape
$0.43
$0.355
$0.292
Reel
$0.249
$0.227
Min.: 1
Mult.: 1
: 500
Wirewound 1812 (4532 metric) Unshielded 2.2 uH 20 % 500 mA 300 mOhms - 40 C + 85 C 20 62 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite LQH Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 424In Stock
Cut Tape
$0.38
$0.316
$0.279
$0.265
Reel
$0.214
Min.: 1
Mult.: 1
: 500
Wirewound 1812 (4532 metric) Unshielded 33 uH 5 % 270 mA 1.2 Ohms - 40 C + 85 C 35 12 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite LQH Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 1,914In Stock
Cut Tape
$0.37
$0.307
$0.253
Reel
$0.215
$0.209
Min.: 1
Mult.: 1
: 500
Wirewound 1812 (4532 metric) Unshielded 33 uH 10 % 270 mA 1.2 Ohms - 40 C + 85 C 35 12 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite LQH Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 856In Stock
Cut Tape
$0.38
$0.316
$0.26
Reel
$0.222
$0.202
Min.: 1
Mult.: 1
: 500
Wirewound 1812 (4532 metric) Unshielded 330 uH 5 % 95 mA 8.2 Ohms - 40 C + 85 C 40 3.6 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite LQH Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 967In Stock
Cut Tape
$0.37
$0.307
$0.253
Reel
$0.215
$0.196
Min.: 1
Mult.: 1
: 500
Wirewound 1812 (4532 metric) Unshielded 330 uH 10 % 95 mA 8.2 Ohms - 40 C + 85 C 40 3.6 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite LQH Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 502In Stock
Cut Tape
$0.46
$0.376
$0.309
$0.304
Reel
$0.266
Min.: 1
Mult.: 1
: 500
Wirewound 1812 (4532 metric) Unshielded 3.9 uH 20 % 500 mA 380 mOhms - 40 C + 85 C 20 41 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite LQH Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 780In Stock
Cut Tape
$0.38
$0.316
$0.26
Reel
$0.222
$0.202
Min.: 1
Mult.: 1
: 500
Wirewound 1812 (4532 metric) Unshielded 47 uH 5 % 220 mA 1.5 Ohms - 40 C + 85 C 35 10 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite LQH Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 2,935In Stock
Cut Tape
$0.37
$0.307
$0.253
Reel
$0.226
$0.209
Min.: 1
Mult.: 1
: 500
Wirewound 1812 (4532 metric) Unshielded 47 uH 10 % 220 mA 1.5 Ohms - 40 C + 85 C 35 10 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite LQH Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 29In Stock
1,500Expected 21/01/2027
Cut Tape
$0.38
$0.316
$0.26
Reel
$0.222
$0.202
Min.: 1
Mult.: 1
: 500
Wirewound 1812 (4532 metric) Unshielded 470 uH 5 % 80 mA 11.8 Ohms - 40 C + 85 C 40 3 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite LQH Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 197In Stock
Cut Tape
$0.43
$0.39
$0.334
$0.27
Reel
$0.226
Min.: 1
Mult.: 1
Max.: 1,500
: 500
Wirewound 1812 (4532 metric) Unshielded 470 uH 10 % 80 mA 11.8 Ohms - 40 C + 85 C 40 3 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite LQH Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 4.7 UH 10% 952In Stock
Cut Tape
$0.43
$0.355
$0.292
Reel
$0.249
$0.227
Min.: 1
Mult.: 1
: 500
Wirewound 1812 (4532 metric) Unshielded 4.7 uH 10 % 500 mA 400 mOhms - 40 C + 85 C 30 38 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite LQH Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 560 UH 5% 760In Stock
Cut Tape
$0.38
$0.316
$0.26
Reel
$0.234
$0.20
Min.: 1
Mult.: 1
: 500
Wirewound 1812 (4532 metric) Unshielded 560 uH 5 % 70 mA 14.5 Ohms - 40 C + 85 C 40 2.7 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite LQH Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 560 UH 10% 1,770In Stock
1,000Expected 22/02/2027
Cut Tape
$0.43
$0.364
$0.334
$0.27
$0.255
Reel
$0.254
Min.: 1
Mult.: 1
Max.: 1,500
: 500
Wirewound 1812 (4532 metric) Unshielded 560 uH 10 % 70 mA 14.5 Ohms - 40 C + 85 C 40 2.7 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite LQH Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 5.6 UH 10% 200In Stock
6,500Expected 14/12/2026
Cut Tape
$0.46
$0.376
$0.309
$0.30
Reel
$0.25
Min.: 1
Mult.: 1
Max.: 6,500
: 500
Wirewound 1812 (4532 metric) Unshielded 5.6 uH 10 % 500 mA 470 mOhms - 40 C + 85 C 30 33 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite LQH Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 680 UH 5% 500In Stock
500Expected 11/11/2026
Cut Tape
$0.38
$0.316
$0.26
Reel
$0.234
$0.214
Min.: 1
Mult.: 1
Max.: 1,500
: 500
Wirewound 1812 (4532 metric) Unshielded 680 uH 5 % 65 mA 17 Ohms - 40 C + 85 C 40 2.5 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite LQH Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 908In Stock
Cut Tape
$0.43
$0.355
$0.292
Reel
$0.249
$0.227
Min.: 1
Mult.: 1
: 500
Wirewound 1812 (4532 metric) Unshielded 6.8 uH 10 % 450 mA 500 mOhms - 40 C + 85 C 30 31 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite LQH Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 730In Stock
Cut Tape
$0.38
$0.316
$0.26
Reel
$0.222
$0.202
Min.: 1
Mult.: 1
: 500
Wirewound 1812 (4532 metric) Unshielded 82 uH 5 % 170 mA 2.2 Ohms - 40 C + 85 C 35 7.5 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite LQH Reel, Cut Tape, MouseReel