4532 RF Inductors - SMD

Results: 2,892
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Murata Electronics RF Inductors - SMD 820 UH 10% 1,280In Stock
Cut Tape
$0.37
$0.307
$0.253
Reel
$0.215
$0.209
Min.: 1
Mult.: 1
Max.: 1,500
: 500
Wirewound 1812 (4532 metric) Unshielded 820 uH 10 % 60 mA 20.5 Ohms - 40 C + 85 C 40 2.2 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite LQH Reel, Cut Tape, MouseReel

Murata Electronics RF Inductors - SMD 637In Stock
Cut Tape
$0.51
$0.424
$0.37
$0.349
Reel
$0.309
Min.: 1
Mult.: 1
: 500
Wirewound 1812 (4532 metric) Unshielded 10 uH 5 % 480 mA 200 mOhms - 40 C + 125 C 35 23 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite AEC-Q200 LQH43NH_03 Reel, Cut Tape, MouseReel

Murata Electronics RF Inductors - SMD 1,272In Stock
Cut Tape
$0.51
$0.424
$0.37
$0.349
Reel
$0.309
Min.: 1
Mult.: 1
: 500
Wirewound 1812 (4532 metric) Unshielded 100 uH 5 % 150 mA 2 Ohms - 40 C + 125 C 40 6.8 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite AEC-Q200 LQH43NH_03 Reel, Cut Tape, MouseReel

Murata Electronics RF Inductors - SMD 2,500In Stock
Cut Tape
$0.55
$0.449
$0.392
$0.37
Reel
$0.295
Min.: 1
Mult.: 1
: 500
Wirewound 1812 (4532 metric) Unshielded 1 mH 5 % 45 mA 15.5 Ohms - 40 C + 125 C 40 2 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite AEC-Q200 LQH43NH_03 Reel, Cut Tape, MouseReel

Murata Electronics RF Inductors - SMD 821In Stock
Cut Tape
$0.51
$0.424
$0.37
$0.349
Reel
$0.309
Min.: 1
Mult.: 1
: 500
Wirewound 1812 (4532 metric) Unshielded 12 uH 5 % 420 mA 250 mOhms - 40 C + 125 C 35 21 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite AEC-Q200 LQH43NH_03 Reel, Cut Tape, MouseReel

Murata Electronics RF Inductors - SMD 118In Stock
Cut Tape
$0.94
$0.791
$0.779
$0.377
Reel
$0.324
Min.: 1
Mult.: 1
: 500
Wirewound 1812 (4532 metric) Unshielded 120 uH 5 % 130 mA 2.6 Ohms - 40 C + 125 C 40 6.2 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite AEC-Q200 LQH43NH_03 Reel, Cut Tape, MouseReel

Murata Electronics RF Inductors - SMD 501In Stock
Cut Tape
$0.51
$0.424
$0.37
$0.349
Reel
$0.295
Min.: 1
Mult.: 1
: 500
Wirewound 1812 (4532 metric) Unshielded 1.5 mH 5 % 35 mA 23.7 Ohms - 40 C + 125 C 40 1.6 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite AEC-Q200 LQH43NH_03 Reel, Cut Tape, MouseReel

Murata Electronics RF Inductors - SMD 270In Stock
500Expected 08/03/2027
Cut Tape
$0.51
$0.424
$0.37
$0.349
Reel
$0.295
Min.: 1
Mult.: 1
Max.: 1,500
: 500
Wirewound 1812 (4532 metric) Unshielded 1.8 mH 5 % 35 mA 26.7 Ohms - 40 C + 125 C 40 1.5 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite AEC-Q200 LQH43NH_03 Reel, Cut Tape, MouseReel

Murata Electronics RF Inductors - SMD 86In Stock
Cut Tape
$0.50
$0.411
$0.359
$0.355
Reel
$0.301
Min.: 1
Mult.: 1
: 500
Wirewound 1812 (4532 metric) Unshielded 1.2 uH 10 % 1.1 A 43 mOhms - 40 C + 125 C 20 100 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite AEC-Q200 LQH43NH_03 Reel, Cut Tape, MouseReel

Murata Electronics RF Inductors - SMD 342In Stock
Cut Tape
$0.51
$0.424
$0.37
$0.349
Reel
$0.295
Min.: 1
Mult.: 1
: 500
Wirewound 1812 (4532 metric) Unshielded 1.8 uH 5 % 1.05 A 43 mOhms - 40 C + 125 C 20 75 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite AEC-Q200 LQH43NH_03 Reel, Cut Tape, MouseReel

Murata Electronics RF Inductors - SMD 800In Stock
Cut Tape
$0.51
$0.424
$0.37
$0.349
Reel
$0.309
Min.: 1
Mult.: 1
: 500
Wirewound 1812 (4532 metric) Unshielded 22 uH 5 % 300 mA 470 mOhms - 40 C + 125 C 35 15 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite AEC-Q200 LQH43NH_03 Reel, Cut Tape, MouseReel

Murata Electronics RF Inductors - SMD 1,000In Stock
Cut Tape
$0.51
$0.424
$0.37
$0.349
Reel
$0.309
Min.: 1
Mult.: 1
: 500
Wirewound 1812 (4532 metric) Unshielded 2.2 mH 5 % 30 mA 30.6 Ohms - 40 C + 125 C 40 1.3 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite AEC-Q200 LQH43NH_03 Reel, Cut Tape, MouseReel

Murata Electronics RF Inductors - SMD 965In Stock
Cut Tape
$0.51
$0.424
$0.37
$0.349
Reel
$0.309
Min.: 1
Mult.: 1
: 500
Wirewound 1812 (4532 metric) Unshielded 2.2 uH 5 % 1 A 49 mOhms - 40 C + 125 C 20 62 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite AEC-Q200 LQH43NH_03 Reel, Cut Tape, MouseReel

Murata Electronics RF Inductors - SMD 1,015In Stock
Cut Tape
$0.55
$0.449
$0.392
$0.37
Reel
$0.309
Min.: 1
Mult.: 1
: 500
Wirewound 1812 (4532 metric) Unshielded 2.7 uH 5 % 950 mA 53 mOhms - 40 C + 125 C 20 53 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite AEC-Q200 LQH43NH_03 Reel, Cut Tape, MouseReel

Murata Electronics RF Inductors - SMD 6In Stock
Cut Tape
$0.55
$0.449
$0.392
$0.37
Reel
$0.309
Min.: 1
Mult.: 1
: 500
Wirewound 1812 (4532 metric) Unshielded 3.9 uH 5 % 650 mA 120 mOhms - 40 C + 125 C 20 41 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite AEC-Q200 LQH43NH_03 Reel, Cut Tape, MouseReel

Murata Electronics RF Inductors - SMD 1,000In Stock
500Expected 11/11/2026
Cut Tape
$0.51
$0.424
$0.37
$0.349
Reel
$0.309
$0.288
Min.: 1
Mult.: 1
Max.: 1,500
: 500
Wirewound 1812 (4532 metric) Unshielded 47 uH 5 % 210 mA 870 mOhms - 40 C + 125 C 35 10 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite AEC-Q200 LQH43NH_03 Reel, Cut Tape, MouseReel

Murata Electronics RF Inductors - SMD 963In Stock
Cut Tape
$0.51
$0.424
$0.37
$0.349
Reel
$0.295
Min.: 1
Mult.: 1
: 500
Wirewound 1812 (4532 metric) Unshielded 6.8 uH 5 % 530 mA 180 mOhms - 40 C + 125 C 30 31 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite AEC-Q200 LQH43NH_03 Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 37In Stock
Cut Tape
$0.52
$0.435
$0.414
$0.337
$0.323
Reel
$0.267
Min.: 1
Mult.: 1
: 500
Wirewound 1812 (4532 metric) Unshielded 10 uH 10 % 400 mA 560 mOhms - 40 C + 105 C 35 23 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite LQH Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 596In Stock
Cut Tape
$0.46
$0.379
$0.312
Reel
$0.276
$0.243
Min.: 1
Mult.: 1
: 500
Wirewound 1812 (4532 metric) Unshielded 100 uH 5 % 160 mA 2.5 Ohms - 40 C + 105 C 40 6.8 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite LQH Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 922In Stock
Cut Tape
$0.54
$0.455
$0.422
$0.342
Reel
$0.276
Min.: 1
Mult.: 1
: 500
Wirewound 1812 (4532 metric) Unshielded 1 mH 5 % 50 mA 25 Ohms - 40 C + 105 C 40 2 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite LQH Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 291In Stock
Cut Tape
$0.94
$0.932
$0.788
$0.779
Reel
$0.292
Min.: 1
Mult.: 1
: 500
Wirewound 1812 (4532 metric) Unshielded 1.8 mH 5 % 35 mA 45 Ohms - 40 C + 105 C 40 1.5 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite LQH Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 357In Stock
Cut Tape
$0.46
$0.379
$0.342
$0.323
Reel
$0.262
Min.: 1
Mult.: 1
: 500
Wirewound 1812 (4532 metric) Unshielded 1.2 uH 20 % 500 mA 200 mOhms - 40 C + 105 C 20 100 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite LQH Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 382In Stock
Cut Tape
$0.46
$0.379
$0.312
Reel
$0.266
$0.243
Min.: 1
Mult.: 1
: 500
Wirewound 1812 (4532 metric) Unshielded 22 uH 5 % 320 mA 940 mOhms - 40 C + 105 C 35 15 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite LQH Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 220 UH 5% 3In Stock
5,000On Order
Cut Tape
$0.51
$0.425
$0.422
$0.342
$0.323
Reel
$0.267
Min.: 1
Mult.: 1
Max.: 500
: 500
Wirewound 1812 (4532 metric) Unshielded 2.2 mH 5 % 30 mA 50 Ohms - 40 C + 105 C 40 1.3 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite LQH Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 80In Stock
1,000Expected 16/03/2027
Cut Tape
$0.51
$0.425
$0.403
$0.329
$0.318
Reel
$0.243
Min.: 1
Mult.: 1
Max.: 1,500
: 500
Wirewound 1812 (4532 metric) Unshielded 2.4 mH 5 % 25 mA 53 Ohms - 40 C + 105 C 40 1.2 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite LQH Reel, Cut Tape, MouseReel