4532 RF Inductors - SMD

Results: 2,892
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Delevan RF Inductors - SMD 220uH 5%
1,000Expected 12/07/2027
Cut Tape
$3.21
$2.67
$2.39
$2.03
$1.93
Reel
$1.80
Min.: 1
Mult.: 1
: 500
Molded 1812 (4532 metric) Unshielded 220 uH 5 % 142 mA 10 Ohms - 55 C + 125 C 40 4 MHz Standard 4.83 mm 3.4 mm 3.4 mm Ferrite 1812/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 2.7uH 5%
1,000On Order
Cut Tape
$3.21
$2.67
$2.39
$2.03
$1.93
Reel
$1.77
Min.: 1
Mult.: 1
: 500
Molded 1812 (4532 metric) Unshielded 2.7 uH 5 % 517 mA 750 mOhms - 55 C + 125 C 50 50 MHz Standard 4.83 mm 3.4 mm 3.4 mm Ferrite 1812/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 330uH 5%
1,000Expected 29/11/2027
Cut Tape
$3.21
$2.67
$2.39
$2.03
$1.93
Reel
$1.76
Min.: 1
Mult.: 1
: 500
Molded 1812 (4532 metric) Unshielded 330 uH 5 % 120 mA 14 Ohms - 55 C + 125 C 40 3.5 MHz Standard 4.83 mm 3.4 mm 3.4 mm Ferrite 1812/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 390uH 5%
1,000On Order
Cut Tape
$3.16
$2.60
$2.14
$2.02
$1.93
Reel
$1.76
Min.: 1
Mult.: 1
: 500
1812 (4532 metric) Unshielded 390 uH 5 % 100 mA 20 Ohms - 55 C + 125 C 40 3 MHz Standard 4.83 mm 3.4 mm 3.4 mm Ferrite 1812/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 470uH 5%
925Expected 03/12/2027
Cut Tape
$3.21
$2.67
$2.39
$2.03
$1.93
Reel
$1.76
Min.: 1
Mult.: 1
: 500
Molded 1812 (4532 metric) Unshielded 470 uH 5 % 88 mA 26 Ohms - 55 C + 125 C 40 3 MHz Standard 4.83 mm 3.4 mm 3.4 mm Ferrite 1812/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 56uH 5%
955On Order
Cut Tape
$3.38
$2.83
$2.58
$2.03
Reel
$1.84
Min.: 1
Mult.: 1
: 500
Molded 1812 (4532 metric) Unshielded 56 uH 5 % 191 mA 5.5 Ohms - 55 C + 125 C 50 9 MHz Standard 4.83 mm 3.4 mm 3.4 mm Ferrite 1812/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 560uH 5%
893Expected 04/08/2027
Cut Tape
$3.21
$2.67
$2.39
$2.03
$1.93
Reel
$1.76
Min.: 1
Mult.: 1
: 500
Molded 1812 (4532 metric) Unshielded 560 uH 5 % 82 mA 30 Ohms - 55 C + 125 C 30 3 MHz Standard 4.83 mm 3.4 mm 3.4 mm Ferrite 1812/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 10uH 10%
1,900Expected 24/06/2027
Cut Tape
$5.06
$4.13
$3.73
$3.52
Reel
$2.84
Min.: 1
Mult.: 1
: 500
RF Choke 1812 (4532 metric) Shielded 10 uH 10 % 333 mA 1.8 Ohms - 55 C + 125 C 50 25 MHz Standard 4.8 mm 3.4 mm 3.4 mm Ferrite S1812/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 1000uH 10%
1,789On Order
Cut Tape
$3.97
$3.27
$3.02
$2.85
Reel
$2.57
Min.: 1
Mult.: 1
: 500
RF Choke 1812 (4532 metric) Shielded 1 mH 10 % 60 mA 55 Ohms - 55 C + 125 C 40 2 MHz Standard 4.8 mm 3.4 mm 3.4 mm Ferrite S1812/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 2.2uH 10%
842Expected 30/07/2027
Cut Tape
$5.06
$4.13
$3.73
$3.52
Reel
$2.84
Min.: 1
Mult.: 1
: 500
RF Choke 1812 (4532 metric) Shielded 2.2 uH 10 % 658 mA 460 mOhms - 55 C + 125 C 40 90 MHz Standard 4.8 mm 3.4 mm 3.4 mm Ferrite S1812/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 220uH 10%
973On Order
Cut Tape
$4.21
$3.46
$3.33
$3.11
$3.02
Reel
$2.80
Min.: 1
Mult.: 1
: 500
RF Choke 1812 (4532 metric) Shielded 220 uH 10 % 149 mA 9 Ohms - 55 C + 125 C 40 4.2 MHz Standard 4.8 mm 3.4 mm 3.4 mm Ferrite S1812/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 33uH 10%
1,424On Order
Cut Tape
$5.06
$4.13
$3.73
$3.52
Reel
$2.89
Min.: 1
Mult.: 1
: 500
RF Choke 1812 (4532 metric) Shielded 33 uH 10 % 258 mA 3 Ohms - 55 C + 125 C 50 12 MHz Standard 4.8 mm 3.4 mm 3.4 mm Ferrite S1812/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 3.9uH 10%
1,000Expected 12/01/2028
Cut Tape
$5.10
$4.20
$3.83
$3.61
Reel
$2.99
Min.: 1
Mult.: 1
: 500
RF Choke 1812 (4532 metric) Shielded 3.9 uH 10 % 487 mA 840 mOhms - 55 C + 125 C 40 56 MHz Standard 4.8 mm 3.4 mm 3.4 mm Ferrite S1812/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 4.7uH 10%
500Expected 30/03/2027
Cut Tape
$5.24
$4.25
$3.78
$3.57
Reel
$3.04
Min.: 1
Mult.: 1
: 500
RF Choke 1812 (4532 metric) Shielded 4.7 uH 10 % 471 mA 900 mOhms - 55 C + 125 C 40 50 MHz Standard 4.8 mm 3.4 mm 3.4 mm Ferrite S1812/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 47uH 10%
1,941On Order
Cut Tape
$5.25
$4.26
$3.79
$3.58
Reel
$2.97
Min.: 1
Mult.: 1
: 500
RF Choke 1812 (4532 metric) Shielded 47 uH 10 % 242 mA 3.4 Ohms - 55 C + 125 C 50 9 MHz Standard 4.8 mm 3.4 mm 3.4 mm Ferrite S1812/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 470uH 5% 3.3ohm Shielded SMT Induc
1,000Expected 02/03/2027
Cut Tape
$6.56
$5.31
$4.72
$4.46
Reel
$3.80
Min.: 1
Mult.: 1
: 500
RF Choke 1812 (4532 metric) Shielded 470 uH 5 % 91 mA 24 Ohms - 55 C + 125 C 40 3.3 MHz Standard 4.8 mm 3.4 mm 3.4 mm Ferrite S1812/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 8.2uH 10%
587Expected 14/02/2028
Cut Tape
$5.24
$4.25
$3.78
$3.57
Reel
$3.04
Min.: 1
Mult.: 1
: 500
RF Choke 1812 (4532 metric) Shielded 8.2 uH 10 % 372 mA 1.44 Ohms - 55 C + 125 C 40 30 MHz Standard 4.8 mm 3.4 mm 3.4 mm Ferrite S1812/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 33uH 10%
495Expected 21/09/2027
Cut Tape
$5.24
$4.25
$3.78
$3.57
Reel
$3.04
Min.: 1
Mult.: 1
: 500
No
RF Choke 1812 (4532 metric) Shielded 33 uH 10 % 258 mA 3 Ohms - 55 C + 125 C 50 12 MHz Standard 4.8 mm 3.4 mm 3.4 mm Ferrite S1812/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 120uH 5%
89Expected 27/05/2027
Cut Tape
$3.39
$2.84
$2.59
$2.04
$1.98
Reel
$1.88
Min.: 1
Mult.: 1
: 500
Molded 1812 (4532 metric) Unshielded 120 uH 5 % 158 mA 8 Ohms - 55 C + 125 C 40 6 MHz Standard 4.83 mm 3.4 mm 3.4 mm Ferrite 1812/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 18uH 5%
500Expected 03/12/2027
Cut Tape
$3.21
$2.67
$2.39
$2.03
$1.93
Reel
$1.76
Min.: 1
Mult.: 1
: 500
Molded 1812 (4532 metric) Unshielded 18 uH 5 % 268 mA 2.8 Ohms - 55 C + 125 C 50 15 MHz Standard 4.83 mm 3.4 mm 3.4 mm Ferrite 1812/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 0.22uH 10%
494Expected 04/12/2026
Cut Tape
$2.15
$1.77
$1.55
$1.46
Reel
$1.26
Min.: 1
Mult.: 1
: 500
Molded 1812 (4532 metric) Unshielded 220 nH 10 % 708 mA 400 mOhms - 55 C + 125 C 30 25 MHz Standard 4.83 mm 3.4 mm 3.4 mm Iron 1812/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 27uH 5%
498Expected 04/02/2028
Cut Tape
$3.16
$2.60
$2.27
$2.08
$1.98
Reel
$1.77
Min.: 1
Mult.: 1
: 500
Molded 1812 (4532 metric) Unshielded 27 uH 5 % 236 mA 3.6 Ohms - 55 C + 125 C 50 12 MHz Standard 4.83 mm 3.4 mm 3.4 mm Ferrite 1812/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 33uH 5%
351Expected 27/01/2027
Cut Tape
$3.39
$2.84
$2.57
$2.06
Reel
$1.75
Min.: 1
Mult.: 1
: 500
Molded 1812 (4532 metric) Unshielded 33 uH 5 % 224 mA 4 Ohms - 55 C + 125 C 50 11 MHz Standard 4.83 mm 3.4 mm 3.4 mm Ferrite 1812/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 5.6uH 5%
500Expected 09/07/2027
Cut Tape
$3.16
$2.60
$2.14
$2.02
$1.87
Reel
$1.52
Min.: 1
Mult.: 1
: 500
Molded 1812 (4532 metric) Unshielded 5.6 uH 5 % 427 mA 1.1 Ohms - 55 C + 125 C 50 33 MHz Standard 4.83 mm 3.4 mm 3.4 mm Ferrite 1812/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD .15uH 10%
500Expected 02/11/2027
Cut Tape
$5.47
$4.57
$4.17
$3.58
Reel
$2.98
Min.: 1
Mult.: 1
: 500
RF Choke 1812 (4532 metric) Shielded 150 nH 10 % 110 mA 110 mOhms - 55 C + 125 C 25 390 MHz Standard 4.8 mm 3.4 mm 3.4 mm Iron S1812/R Reel, Cut Tape, MouseReel