FC1206K7500BSWS

Vishay / Thin Film
594-FC1206K7500BSWS
FC1206K7500BSWS

Mfr.:

Description:
High Frequency/RF Resistors FC1206 100PPM 750 0.1% S WS e1

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: High Frequency/RF Resistors
750 Ohms
330 mW
0.1 %
100 PPM / C
40 GHz
- 55 C
+ 155 C
75 V
3.2 mm
1.6 mm
0.381 mm
1206
SMD/SMT
Application: High Frequency
Brand: Vishay / Thin Film
Case Code - mm: 3216
Mounting Style: PCB Mount
Package/Case: 1206 (3216 metric)
Product Type: High Frequency/RF Resistors
Factory Pack Quantity: 1
Subcategory: Resistors
Type: High Frequency Thin Film Chip
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8533210030
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$13.18 $13.18
$8.18 $81.80
$7.68 $192.00
$7.03 $351.50
$6.05 $605.00
$5.23 $1,307.50
$5.04 $2,520.00
$4.70 $4,700.00