Operational Amplifiers - Op Amps Single Rail-to-Rail
+1 image
TS1871AILT
STMicroelectronics
1:
$1.21
1,950 In Stock
Mouser Part No
511-TS1871AIL
STMicroelectronics
Operational Amplifiers - Op Amps Single Rail-to-Rail
1,950 In Stock
Buy
Min.: 1
Mult.: 1
Reel :
3,000
Details
1 Channel
1.6 MHz
540 mV/us
1 mV
125 nA
6 V
1.8 V
560 uA
68 mA
55 dB
27 nV/sqrt Hz
SOT-23-5
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TS1871A
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps Single Rail-to-Rail
+2 images
TS461CDT
STMicroelectronics
1:
$1.08
2,648 In Stock
Mouser Part No
511-TS461CDT
STMicroelectronics
Operational Amplifiers - Op Amps Single Rail-to-Rail
2,648 In Stock
Buy
Min.: 1
Mult.: 1
Reel :
2,500
Details
1 Channel
12 MHz
4 V/us
5 mV
750 nA
5 V, 10 V
1.35 V, 2.7 V
2.8 mA
60 dB
4 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 20 C
+ 70 C
TS461
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps Quad Rail-to-Rail
TS934IDT
STMicroelectronics
1:
$3.13
1,913 In Stock
Mouser Part No
511-TS934IDT
STMicroelectronics
Operational Amplifiers - Op Amps Quad Rail-to-Rail
1,913 In Stock
Buy
Min.: 1
Mult.: 1
Reel :
2,500
Details
4 Channel
100 kHz
50 V/us
10 mV
150 pA
10 V
2.7 V
20 uA
5 mA
55 dB
76 nV/sqrt Hz
SOIC-14
SMD/SMT
No Shutdown
- 40 C
+ 105 C
TS934
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps Quad Lo-Noise R-to-R
+1 image
TS974IPT
STMicroelectronics
1:
$1.25
1,928 In Stock
Mouser Part No
511-TS974IP
STMicroelectronics
Operational Amplifiers - Op Amps Quad Lo-Noise R-to-R
1,928 In Stock
Buy
Min.: 1
Mult.: 1
Reel :
2,500
Details
4 Channel
12 MHz
4 V/us
5 mV
750 nA
5 V, 10 V
1.35 V, 2.7 V
2 mA
100 mA
85 dB
4 nV/sqrt Hz
TSSOP-14
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TS974
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps Nanopower (900 nA) high accuracy (150uAV) 5V CMOS Op Amp
TSU111IQ1T
STMicroelectronics
1:
$1.33
2,185 In Stock
Mouser Part No
511-TSU111IQ1T
STMicroelectronics
Operational Amplifiers - Op Amps Nanopower (900 nA) high accuracy (150uAV) 5V CMOS Op Amp
2,185 In Stock
Buy
Min.: 1
Mult.: 1
Reel :
3,000
Details
1 Channel
11.5 kHz
2.7 mV/us
150 uV
10 pA
5.5 V
1.5 V
900 nA
45 mA
121 dB
220 nV/sqrt Hz
DFN-6
SMD/SMT
No Shutdown
- 40 C
+ 85 C
TSU111
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps Rail-to-Rail 8MHz
+2 images
TSV911AIDT
STMicroelectronics
1:
$1.01
2,085 In Stock
Mouser Part No
511-TSV911AIDT
STMicroelectronics
Operational Amplifiers - Op Amps Rail-to-Rail 8MHz
2,085 In Stock
Buy
Min.: 1
Mult.: 1
Reel :
2,500
Details
1 Channel
8 MHz
4.5 V/us
1.5 mV
10 pA
5.5 V
2.5 V
1.1 mA
35 mA
58 dB
27 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TSV911A
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps Micropower, high voltage CMOS op-amp
TS27L4AIDT
STMicroelectronics
1:
$1.33
1,897 In Stock
Mouser Part No
511-TS27L4AIDT
STMicroelectronics
Operational Amplifiers - Op Amps Micropower, high voltage CMOS op-amp
1,897 In Stock
Buy
Min.: 1
Mult.: 1
Reel :
2,500
Details
4 Channel
100 kHz
40 mV/us
5 mV
300 pA
16 V
1.5 V, 3 V
60 uA
60 mA
65 dB
68 nV/sqrt Hz
SOIC-14
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TS27L4
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps Low power, rail-to-rail output, 36V operational amplifier
TSB612IYDT
STMicroelectronics
1:
$0.98
1,371 In Stock
Mouser Part No
511-TSB612IYDT
STMicroelectronics
Operational Amplifiers - Op Amps Low power, rail-to-rail output, 36V operational amplifier
1,371 In Stock
Buy
Min.: 1
Mult.: 1
Reel :
2,500
Details
2 Channel
560 kHz
200 mV/us
1 mV
10 nA
36 V
2.7 V
125 uA
70 mA
130 dB
SO-8
SMD/SMT
- 40 C
+ 125 C
TSB612
AEC-Q100
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps Low power, rail-to-rail output, 36V operational amplifier
TSB612IYST
STMicroelectronics
1:
$1.43
1,603 In Stock
Mouser Part No
511-TSB612IYST
STMicroelectronics
Operational Amplifiers - Op Amps Low power, rail-to-rail output, 36V operational amplifier
1,603 In Stock
Buy
Min.: 1
Mult.: 1
Reel :
4,000
Details
2 Channel
560 kHz
200 mV/us
1 mV
10 nA
36 V
2.7 V
125 uA
70 mA
130 dB
MiniSO-8
SMD/SMT
- 40 C
+ 125 C
TSB612
AEC-Q100
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps Low power, 1.7MHz, rail-to-rail output, 36V operational amplifier
TSB622IQ3T
STMicroelectronics
1:
$1.22
1,722 In Stock
Mouser Part No
511-TSB622IQ3T
STMicroelectronics
Operational Amplifiers - Op Amps Low power, 1.7MHz, rail-to-rail output, 36V operational amplifier
1,722 In Stock
Buy
Min.: 1
Mult.: 1
Reel :
3,000
Details
2 Channel
1.7 MHz
600 mV/us
1 mV
30 nA
36 V
2.7 V
375 uA
45 mA
135 dB
DFN-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TSB622
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps Nanopower (900 nA) high accuracy (150 uV) 5V CMOS Auto Op-Amp
+1 image
TSU111IYLT
STMicroelectronics
1:
$1.17
2,075 In Stock
Mouser Part No
511-TSU111IYLT
STMicroelectronics
Operational Amplifiers - Op Amps Nanopower (900 nA) high accuracy (150 uV) 5V CMOS Auto Op-Amp
2,075 In Stock
Buy
Min.: 1
Mult.: 1
Reel :
3,000
Details
1 Channel
9 kHz
3 mV/us
150 uV
10 pA
5.5 V
1.5 V
840 nA
5 mA
99 dB
220 nV/sqrt Hz
SOT-23-5
SMD/SMT
No Shutdown
- 40 C
+ 125 C
AEC-Q100
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps High merit factor 1.15 MHz for 45 uA
TSV522IYST
STMicroelectronics
1:
$1.87
3,716 In Stock
Mouser Part No
511-TSV522IYST
STMicroelectronics
Operational Amplifiers - Op Amps High merit factor 1.15 MHz for 45 uA
3,716 In Stock
Buy
Min.: 1
Mult.: 1
Reel :
4,000
Details
2 Channel
1.15 MHz
740 mV/us
1.5 mV
10 pA
5.5 V
2.7 V
45 uA
55 mA
76 dB
61 nV/sqrt Hz
MiniSO-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TSV522
AEC-Q100
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps High bandwidth (20MHz) Low offset (200 µV) rail-to-rail 5V Op amp
+1 image
TSV772IYDT
STMicroelectronics
1:
$1.17
1,396 In Stock
Mouser Part No
511-TSV772IYDT
STMicroelectronics
Operational Amplifiers - Op Amps High bandwidth (20MHz) Low offset (200 µV) rail-to-rail 5V Op amp
1,396 In Stock
Buy
Min.: 1
Mult.: 1
Reel :
2,500
Details
2 Channel
20 MHz
13 V/us
200 uV
2 pA
5.5 V
2 V
1.9 mA
65 mA
120 dB
7 nV/sqrt Hz
SO-8
SMD/SMT
Shutdown
- 40 C
+ 125 C
TSV772
AEC-Q100
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps Rail-to-Rail Op Amp 8 MHz 820 uA 35mA
TSV914IYDT
STMicroelectronics
1:
$1.90
5,172 In Stock
Mouser Part No
511-TSV914IYDT
STMicroelectronics
Operational Amplifiers - Op Amps Rail-to-Rail Op Amp 8 MHz 820 uA 35mA
5,172 In Stock
Buy
Min.: 1
Mult.: 1
Reel :
2,500
Details
4 Channel
8 MHz
4.5 V/us
4.5 mV
10 pA
5.5 V
2.5 V
1.1 mA
35 mA
58 dB
27 nV/sqrt Hz
SOIC-14
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TSV914
AEC-Q100
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps Single Wideband JFET
+2 images
LF351D
STMicroelectronics
1:
$1.06
3,169 In Stock
Mouser Part No
511-LF351D
STMicroelectronics
Operational Amplifiers - Op Amps Single Wideband JFET
3,169 In Stock
Alternative Packaging
Buy
Min.: 1
Mult.: 1
Details
1 Channel
4 MHz
16 V/us
10 mV
200 pA
32 V
6 V
3.4 mA
60 mA
70 dB
15 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
0 C
+ 70 C
LF351
Tube
Operational Amplifiers - Op Amps Low power quad operational amplifier
LM2902WDT
STMicroelectronics
1:
$0.45
4,092 In Stock
Mouser Part No
511-LM2902WDT
STMicroelectronics
Operational Amplifiers - Op Amps Low power quad operational amplifier
4,092 In Stock
Buy
Min.: 1
Mult.: 1
Reel :
2,500
Details
4 Channel
1.3 MHz
400 mV/us
7 mV
150 nA
15 V, 30 V
1.5 V, 3 V
1.5 mA
40 mA
80 dB
40 nV/sqrt Hz
SOIC-14
SMD/SMT
No Shutdown
- 40 C
+ 125 C
LM2902W
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps MICROPwr OP AMP OUTPUT RAIL TO RAIL
+1 image
TS931BILT
STMicroelectronics
1:
$1.85
1,418 In Stock
Mouser Part No
511-TS931BILT
STMicroelectronics
Operational Amplifiers - Op Amps MICROPwr OP AMP OUTPUT RAIL TO RAIL
1,418 In Stock
Buy
Min.: 1
Mult.: 1
Reel :
3,000
Details
1 Channel
100 kHz
50 V/us
2 mV
150 pA
10 V
2.7 V
20 uA
5 mA
55 dB
76 nV/sqrt Hz
SOT-23-5
SMD/SMT
No Shutdown
- 40 C
+ 105 C
TS931B
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps Dual Rail-to-Rail
+2 images
TS942AIDT
STMicroelectronics
1:
$2.14
1,301 In Stock
Mouser Part No
511-TS942AIDT
STMicroelectronics
Operational Amplifiers - Op Amps Dual Rail-to-Rail
1,301 In Stock
Buy
Min.: 1
Mult.: 1
Reel :
2,500
Details
2 Channel
10 kHz
4.5 V/us
5 mV
150 pA
10 V
2.5 V
1.2 uA
650 uA
60 dB
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 85 C
TS942A
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps Rail-to-rail input/output 5V CMOS Op-Amp, micro-power 60uA, small offset, single
+1 image
TSV6391AILT
STMicroelectronics
1:
$1.25
2,193 In Stock
Mouser Part No
511-TSV6391AILT
STMicroelectronics
Operational Amplifiers - Op Amps Rail-to-rail input/output 5V CMOS Op-Amp, micro-power 60uA, small offset, single
2,193 In Stock
Buy
Min.: 1
Mult.: 1
Reel :
3,000
Details
1 Channel
2.4 MHz
1.1 V/us
500 uV
10 pA
5.5 V
1.5 V
60 uA
72 mA
60 dB
60 nV/sqrt Hz
SOT-23-5
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TSV6391A
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps Dual Wideband JFET
+2 images
LF253DT
STMicroelectronics
1:
$0.99
2,269 In Stock
Mouser Part No
511-LF253DT
STMicroelectronics
Operational Amplifiers - Op Amps Dual Wideband JFET
2,269 In Stock
Buy
Min.: 1
Mult.: 1
Reel :
2,500
Details
2 Channel
4 MHz
16 V/us
10 mV
200 pA
18 V
3 V
3.2 mA
60 mA
70 dB
15 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 105 C
LF253
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps Low power dual operational amplifiers
LM358WST
STMicroelectronics
1:
$0.57
6,020 In Stock
Mouser Part No
511-LM358WST
STMicroelectronics
Operational Amplifiers - Op Amps Low power dual operational amplifiers
6,020 In Stock
Buy
Min.: 1
Mult.: 1
Reel :
4,000
Details
2 Channel
1.1 MHz
600 mV/us
7 mV
150 nA
30 V
3 V
700 uA
40 mA
85 dB
55 nV/sqrt Hz
MiniSO-8
SMD/SMT
No Shutdown
0 C
+ 70 C
LM358W
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps LP Op Amp 1.8 to 6V 400uA 1.6 MHz 2kV
+1 image
TS1872IYPT
STMicroelectronics
1:
$1.55
3,828 In Stock
Mouser Part No
511-TS1872IYPT
STMicroelectronics
Operational Amplifiers - Op Amps LP Op Amp 1.8 to 6V 400uA 1.6 MHz 2kV
3,828 In Stock
Buy
Min.: 1
Mult.: 1
Reel :
4,000
Details
2 Channel
1.6 MHz
540 mV/us
3 mV
125 nA
6 V
1.8 V
560 uA
68 mA
55 dB
27 nV/sqrt Hz
TSSOP-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TS1872
AEC-Q100
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps Micropower (60uA), rail-to-rail 16V CMOS Op-Amps, quad, GBP 200kHz, low offset v
+1 image
TSX634AIYPT
STMicroelectronics
1:
$3.70
2,479 In Stock
Mouser Part No
511-TSX634AIYPT
STMicroelectronics
Operational Amplifiers - Op Amps Micropower (60uA), rail-to-rail 16V CMOS Op-Amps, quad, GBP 200kHz, low offset v
2,479 In Stock
Buy
Min.: 1
Mult.: 1
Reel :
2,500
Details
4 Channel
200 kHz
120 mV/us
700 uV
100 pA
16 V
3.3 V
45 uA
92 mA
85 dB
60 nV/sqrt Hz
TSSOP-14
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TSX634A
AEC-Q100
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps Low PWR Gen Purp 400uA 5V 50nA 5.5MHz
LMV822IYST
STMicroelectronics
1:
$1.32
3,843 In Stock
Mouser Part No
511-LMV822IYST
STMicroelectronics
Operational Amplifiers - Op Amps Low PWR Gen Purp 400uA 5V 50nA 5.5MHz
3,843 In Stock
Buy
Min.: 1
Mult.: 1
Reel :
4,000
Details
2 Channel
5.5 MHz
1.7 V/us
4 mV
180 nA
5.5 V
2.5 V
220 uA
26 mA
90 dB
18 nV/sqrt Hz
MiniSO-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
LMV822
AEC-Q100
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps JFET inputs, low input bias current
+3 images
TL084IYDT
STMicroelectronics
1:
$0.78
Non-Stocked Lead-Time 30 Weeks
Mouser Part No
511-TL084IYDT
STMicroelectronics
Operational Amplifiers - Op Amps JFET inputs, low input bias current
Non-Stocked Lead-Time 30 Weeks
Buy
Min.: 1
Mult.: 1
Reel :
2,500
Details
4 Channel
4 MHz
16 V/us
3 mV
20 pA
18 V, 36 V
3 V, 6 V
1.4 mA
40 mA
86 dB
15 nV/sqrt Hz
SOIC-14
SMD/SMT
No Shutdown
- 40 C
+ 105 C
TL084I
AEC-Q100
Reel, Cut Tape, MouseReel