Operational Amplifiers - Op Amps

Results: 819
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature In - Input Noise Current Density Series Qualification Packaging
STMicroelectronics Operational Amplifiers - Op Amps Low PWR Gen Purp 400uA 5V 50nA 5.5MHz 3,843In Stock
Cut Tape
$1.32
$0.95
$0.859
$0.759
Reel
$0.594
Min.: 1
Mult.: 1
: 4,000
2 Channel 5.5 MHz 1.7 V/us 4 mV 180 nA 5.5 V 2.5 V 220 uA 26 mA 90 dB 18 nV/sqrt Hz MiniSO-8 SMD/SMT No Shutdown - 40 C + 125 C LMV822 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps JFET inputs, low input bias current Non-Stocked Lead-Time 30 Weeks
Cut Tape
$0.79
$0.649
$0.576
$0.511
Reel
$0.425
Min.: 1
Mult.: 1
: 2,500
4 Channel 4 MHz 16 V/us 3 mV 20 pA 18 V, 36 V 3 V, 6 V 1.4 mA 40 mA 86 dB 15 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 105 C TL084I AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Quad Hi-Performance 2,547In Stock
Cut Tape
$0.81
$0.564
$0.506
$0.442
Reel
$0.338
Min.: 1
Mult.: 1
: 2,500
4 Channel 3.5 MHz 5.5 V/us 10 mV 150 pA 8 V, 16 V 1.5 V, 3 V 1 mA 60 mA 65 dB 30 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown 0 C + 70 C TS274 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Quad Prec Low-Power 3,627In Stock
Cut Tape
$0.77
$0.55
$0.494
$0.433
Reel
$0.302
Min.: 1
Mult.: 1
: 2,500
4 Channel 1 MHz 600 mV/us 10 mV 150 pA 16 V, 16 V 3 V, 3 V 800 uA 45 mA 65 dB 38 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown 0 C + 70 C TS27M4 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Real input & output rail to rail / low distortion (0.01%) 6,800In Stock
Cut Tape
$2.78
$2.08
$1.90
$1.70
Reel
$1.36
Min.: 1
Mult.: 1
: 2,500
2 Channel 3 MHz 1 V/us 6 mV 100 nA 12 V 2.7 V 2.8 mA 10 mA 50 dB 25 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TS952 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Low Power OP AMP 180uA 5V 50nA 1.3MHz 2,999In Stock
Cut Tape
$1.59
$1.17
$1.06
$0.938
Reel
$0.748
Min.: 1
Mult.: 1
: 3,000
1 Channel 1.3 MHz 700 mV/us 800 uV 60 nA 5.5 V 2.3 V 130 uA 43 mA 75 dB 31 nV/sqrt Hz SOT-23-6 SMD/SMT Shutdown - 40 C + 125 C TSV850A Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Very high accuracy (20 uV), zero-drift, rail-to-rail output, 8 MHz, 36 V op amp 1,550In Stock
Cut Tape
$2.22
$1.64
$1.50
$1.34
Reel
$1.15
Min.: 1
Mult.: 1
: 2,500
2 Channel 7.8 MHz 5 V/us 20 uV 400 pA 36 V 4 V 1.5 mA 25 mA, 32 mA 122 dB SO-8 SMD/SMT No Shutdown - 40 C + 125 C Reel, Cut Tape
STMicroelectronics Operational Amplifiers - Op Amps Very high accuracy (20 uV), zero-drift, rail-to-rail output, 8 MHz, 36 V op amp 1,400In Stock
Cut Tape
$2.61
$1.93
$1.76
$1.58
Reel
$1.32
Min.: 1
Mult.: 1
: 4,000
Reel, Cut Tape

STMicroelectronics Operational Amplifiers - Op Amps Micropower CMOS Amp 1.5V - 5.5V 1.3 Mhz 2,934In Stock
Cut Tape
$0.96
$0.686
$0.617
$0.543
Reel
$0.449
Min.: 1
Mult.: 1
: 3,000
1 Channel 1.3 MHz 500 mV/us 4 mV 10 pA 5.5 V 1.5 V 36 uA 74 mA 60 dB 70 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C TSV6291 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Rail-to-rail 29 uA 420 kHz CMOS 2,533In Stock
Cut Tape
$1.15
$0.831
$0.751
$0.663
Reel
$0.532
Min.: 1
Mult.: 1
: 3,000
1 Channel 420 kHz 140 mV/us 800 uV 10 pA 5.5 V 1.5 V 36 uA 74 mA 60 dB 70 nV/sqrt Hz SC-70-6 SMD/SMT Shutdown - 40 C + 125 C TSV620A Reel, Cut Tape, MouseReel
STMicroelectronics RHF43BK1
STMicroelectronics Operational Amplifiers - Op Amps Rad-hard precision bipolar single operational amplifier 3In Stock
$307.99
$305.28
$298.74
Min.: 1
Mult.: 1
No
Bulk
STMicroelectronics Operational Amplifiers - Op Amps Very high accuracy (20 uV), zero-drift, rail-to-rail output, 8 MHz, 36 V op amp 243In Stock
Cut Tape
$2.22
$1.64
$1.50
$1.34
Reel
$1.11
Min.: 1
Mult.: 1
: 4,000
2 Channel 8.2 MHz 5 V/us 20 uV 400 pA 36 V 4 V 1.5 mA 25 mA 105 dB 11 nV/sqrt Hz MiniSO-8 SMD/SMT No Shutdown - 40 C + 125 C TSB192 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Low power, bipolar op-amp 5In Stock
24,000On Order
Cut Tape
$0.61
$0.421
$0.377
$0.329
Reel
$0.274
Min.: 1
Mult.: 1
: 3,000
4 Channel AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Very high accuracy (7uV) high bandwidth (1.6 MHz) zero drift 5 V op amp 2,480In Stock
Cut Tape
$2.04
$1.50
$1.37
$1.22
Reel
$1.06
Min.: 1
Mult.: 1
: 2,500
TSZ152 AEC-Q100 Reel, Cut Tape

STMicroelectronics Operational Amplifiers - Op Amps Output rail-to-rail very low-noise op-amps 1,615In Stock
Cut Tape
$1.96
$1.44
$1.31
$1.17
Reel
$1.01
Min.: 1
Mult.: 1
: 2,500
2 Channel 12 MHz 4 V/us 5 mV 750 nA 5 V, 10 V 1.35 V, 2.7 V 2 mA 100 mA 85 dB 4 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C 250 fA TS972 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Dual Wide Bandwidth 12,597In Stock
Cut Tape
$0.41
$0.288
$0.257
$0.222
Reel
$0.156
Min.: 1
Mult.: 1
: 4,000
2 Channel 5.5 MHz 2.2 V/us 5 mV 400 nA 20 V 2 V 4.5 mA 20 mA 70 dB 12 nV/sqrt Hz TSSOP-8 SMD/SMT No Shutdown 0 C + 70 C MC4558 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps LP Op Amp 1.8 to 6V 400uA 1.6 MHz 2kV 2,550In Stock
Cut Tape
$2.66
$1.99
$1.79
$1.62
Reel
$1.31
Min.: 1
Mult.: 1
: 2,500
4 Channel 1.6 MHz 540 mV/us 1 mV 125 nA 6 V 1.8 V 560 uA 68 mA 55 dB 27 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C TS1874A AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Rail-to-rail high output current op-amps 2,239In Stock
Cut Tape
$2.73
$2.04
$1.86
$1.67
Reel
$1.46
Min.: 1
Mult.: 1
: 2,500
4 Channel 4 MHz 1.3 V/us 3 mV 100 nA 12 V 2.7 V 1 mA 80 mA 60 dB 9 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C TS924 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Single Rail-to-Rail 2,352In Stock
$1.40
$1.01
$0.913
$0.807
Min.: 1
Mult.: 1
1 Channel 4 MHz 1.3 V/us 3 mV 100 nA 12 V 2.7 V 1.5 mA 80 mA 60 dB 9 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TS921 Tube
STMicroelectronics Operational Amplifiers - Op Amps High merit factor 1.15 MHz for 45 uA 3,461In Stock
Cut Tape
$1.98
$1.49
$1.39
$1.28
Reel
$1.07
Min.: 1
Mult.: 1
: 4,000
2 Channel 1.15 MHz 740 mV/us 800 uV 10 pA 5.5 V 2.7 V 45 uA 55 mA 76 dB 61 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TSV522A AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Very high accuracy (20uV) automotive grade, zero drift, 3 MHz,36 V op amp 2,331In Stock
Cut Tape
$1.48
$1.08
$0.976
$0.865
Reel
$0.722
Min.: 1
Mult.: 1
: 2,500
1 Channel 3 MHz 2 V/us 30 V 400 uA 36 V 4 V 650 uA 27 mA, 29 mA 97 dB 25 nV/sqrt Hz SO-8 SMD/SMT No Shutdown - 40 C + 125 C TSB181 Reel, Cut Tape
STMicroelectronics Operational Amplifiers - Op Amps Very high accuracy (20uV) automotive grade, zero drift, 3 MHz,36 V op amp 2,287In Stock
Cut Tape
$1.48
$1.08
$0.976
$0.865
Reel
$0.714
Min.: 1
Mult.: 1
: 3,000
1 Channel 3 MHz 2 V/us 30 V 400 uA 36 V 4 V 650 uA 27 mA, 29 mA 97 dB 25 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C TSB181 Reel, Cut Tape
STMicroelectronics Operational Amplifiers - Op Amps Very high accuracy (20uV) automotive grade, zero drift, 3 MHz,36 V op amp 4,950In Stock
Cut Tape
$1.73
$1.28
$1.16
$1.03
Reel
$0.868
Min.: 1
Mult.: 1
: 2,500
1 Channel 3 MHz 2 V/us 30 V 400 uA 36 V 4 V 650 uA 27 mA, 29 mA 97 dB 25 nV/sqrt Hz SO-8 SMD/SMT No Shutdown - 40 C + 125 C TSB181 AEC-Q100 Reel, Cut Tape
STMicroelectronics Operational Amplifiers - Op Amps Very high accuracy (20uV) automotive grade, zero drift, 3 MHz,36 V op amp 3,000In Stock
Cut Tape
$1.73
$1.28
$1.16
$1.03
Reel
$0.926
Min.: 1
Mult.: 1
Max.: 1,000
: 3,000
TSB181 AEC-Q100 Reel, Cut Tape
STMicroelectronics Operational Amplifiers - Op Amps High bandwidth (52 MHz), rail-to-rail output, 36 V op amp 2,380In Stock
Cut Tape
$1.72
$1.27
$1.15
$1.03
Reel
$0.855
Min.: 1
Mult.: 1
: 2,500
TSB951 Reel, Cut Tape, MouseReel