Operational Amplifiers - Op Amps High bandwidth (52 MHz), rail-to-rail output, 36 V op amp
TSB951ILT
STMicroelectronics
1:
$1.72
2,840 In Stock
New Product
Mouser Part No
511-TSB951ILT
New Product
STMicroelectronics
Operational Amplifiers - Op Amps High bandwidth (52 MHz), rail-to-rail output, 36 V op amp
2,840 In Stock
Buy
Min.: 1
Mult.: 1
Reel :
3,000
Details
TSB951
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps High bandwidth (52 MHz), rail-to-rail output, 36 V op amp
TSB951IYDT
STMicroelectronics
1:
$2.02
2,466 In Stock
New Product
Mouser Part No
511-TSB951IYDT
New Product
STMicroelectronics
Operational Amplifiers - Op Amps High bandwidth (52 MHz), rail-to-rail output, 36 V op amp
2,466 In Stock
Buy
Min.: 1
Mult.: 1
Max.: 1,000
Reel :
2,500
Details
TSB951
AEC-Q101
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps High bandwidth (52 MHz), rail-to-rail output, 36 V op amp
TSB951IYLT
STMicroelectronics
1:
$2.02
3,000 In Stock
New Product
Mouser Part No
511-TSB951IYLT
New Product
STMicroelectronics
Operational Amplifiers - Op Amps High bandwidth (52 MHz), rail-to-rail output, 36 V op amp
3,000 In Stock
Buy
Min.: 1
Mult.: 1
Reel :
3,000
Details
TSB951
AEC-Q100
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps Very high accuracy (7uV) high bandwidth (1.6 MHz) zero drift 5 V op amp
TSZ152IST
STMicroelectronics
1:
$2.03
3,898 In Stock
New Product
Mouser Part No
511-TSZ152IST
New Product
STMicroelectronics
Operational Amplifiers - Op Amps Very high accuracy (7uV) high bandwidth (1.6 MHz) zero drift 5 V op amp
3,898 In Stock
Buy
Min.: 1
Mult.: 1
Reel :
4,000
Details
2 Channel
1.6 MHz
800 mV/us
1 uV
50 pA
5.5 V
1.8 V
210 uA
111 dB
27 nV/sqrt Hz
MiniSO-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TSZ152
AEC-Q100
Reel, Cut Tape
Operational Amplifiers - Op Amps Very high accuracy (7uV) high bandwidth (1.6 MHz) zero drift 5 V op amp
TSZ152IYST
STMicroelectronics
1:
$2.39
3,960 In Stock
New Product
Mouser Part No
511-TSZ152IYST
New Product
STMicroelectronics
Operational Amplifiers - Op Amps Very high accuracy (7uV) high bandwidth (1.6 MHz) zero drift 5 V op amp
3,960 In Stock
Buy
Min.: 1
Mult.: 1
Reel :
4,000
Details
2 Channel
1.6 MHz
800 mV/us
1 uV
50 pA
5.5 V
1.8 V
210 uA
111 dB
27 nV/sqrt Hz
MiniSO-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TSZ152
AEC-Q100
Reel, Cut Tape
Operational Amplifiers - Op Amps Very high accuracy (7 uV) high bandwidth (10 MHz) zero drift 5 V op amp
TSZ901ILT
STMicroelectronics
1:
$1.94
5,921 In Stock
New Product
Mouser Part No
511-TSZ901ILT
New Product
STMicroelectronics
Operational Amplifiers - Op Amps Very high accuracy (7 uV) high bandwidth (10 MHz) zero drift 5 V op amp
5,921 In Stock
Buy
Min.: 1
Mult.: 1
Reel :
3,000
Details
1 Channel
10 MHz
6 V/us
5 uV
5.5 V
2.5 V
1.5 mA
115 dB
9 nV/sqrt Hz
SOT-23-5
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TSZ901
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps 1.8V input/output Lo Pwr operation
+2 images
TS1872AIDT
STMicroelectronics
1:
$1.12
2,188 In Stock
Mouser Part No
511-TS1872AIDT
STMicroelectronics
Operational Amplifiers - Op Amps 1.8V input/output Lo Pwr operation
2,188 In Stock
Buy
Min.: 1
Mult.: 1
Reel :
2,500
Details
2 Channel
1.6 MHz
540 mV/us
1 mV
125 nA
6 V
1.8 V
560 uA
68 mA
55 dB
27 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TS1872A
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps Quad Prec Low-Power
+1 image
TS27L4AIPT
STMicroelectronics
1:
$1.47
2,185 In Stock
Mouser Part No
511-TS27L4AIP
STMicroelectronics
Operational Amplifiers - Op Amps Quad Prec Low-Power
2,185 In Stock
Buy
Min.: 1
Mult.: 1
Reel :
2,500
Details
4 Channel
100 kHz
40 mV/us
5 mV
300 pA
16 V
1.5 V, 3 V
60 uA
60 mA
65 dB
68 nV/sqrt Hz
TSSOP-14
SMD/SMT
No Shutdown
- 55 C
+ 125 C
TS27L4
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps Quad Rail-to-Rail
+1 image
TS944IPT
STMicroelectronics
1:
$2.17
2,395 In Stock
Mouser Part No
511-TS944IP
STMicroelectronics
Operational Amplifiers - Op Amps Quad Rail-to-Rail
2,395 In Stock
Buy
Min.: 1
Mult.: 1
Reel :
2,500
Details
4 Channel
10 kHz
4.5 V/us
10 mV
150 pA
10 V
2.5 V
1.2 uA
650 uA
60 dB
TSSOP-14
SMD/SMT
No Shutdown
- 40 C
+ 85 C
TS944
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps Quad Op Amp/Volt Ref
TSM104WIDT
STMicroelectronics
1:
$1.24
2,680 In Stock
Mouser Part No
511-TSM104WIDT
STMicroelectronics
Operational Amplifiers - Op Amps Quad Op Amp/Volt Ref
2,680 In Stock
Alternative Packaging
Buy
Min.: 1
Mult.: 1
Reel :
2,500
Details
4 Channel
900 kHz
300 mV/us
5 mV
150 nA
15 V, 30 V
1.5 V, 3 V
1.4 mA
40 mA
70 dB
50 nV/sqrt Hz
SOIC-16
SMD/SMT
No Shutdown
- 40 C
+ 105 C
TSM104W
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps 2.7 to 5.5V 1.15 MHz Bandwidth
+1 image
TSV524AIYPT
STMicroelectronics
1:
$2.33
4,405 In Stock
Mouser Part No
511-TSV524AIYPT
STMicroelectronics
Operational Amplifiers - Op Amps 2.7 to 5.5V 1.15 MHz Bandwidth
Product Comments
4,405 In Stock
Buy
Min.: 1
Mult.: 1
Reel :
2,500
Details
4 Channel
1.15 MHz
740 mV/us
800 uV
10 pA
5.5 V
2.7 V
45 uA
55 mA
76 dB
61 nV/sqrt Hz
TSSOP-14
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TSV524A
AEC-Q100
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps High bandwidth (30MHz) Low offset (200uV) Rail-to-rail 5V Op amp
TSV782IYST
STMicroelectronics
1:
$1.53
1,800 In Stock
Mouser Part No
511-TSV782IYST
STMicroelectronics
Operational Amplifiers - Op Amps High bandwidth (30MHz) Low offset (200uV) Rail-to-rail 5V Op amp
1,800 In Stock
Buy
Min.: 1
Mult.: 1
Reel :
4,000
Details
2 Channel
30 MHz
20 V/us
50 uV
2 pA
5.5 V
2 V
3.3 mA
70 mA
120 dB
7 nV/sqrt Hz
MiniSO-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TSV782
AEC-Q100
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps Micropwr R to R 16V CMOS op-amps
+2 images
TSX632IYST
STMicroelectronics
1:
$1.71
6,518 In Stock
Mouser Part No
511-TSX632IYST
STMicroelectronics
Operational Amplifiers - Op Amps Micropwr R to R 16V CMOS op-amps
6,518 In Stock
Buy
Min.: 1
Mult.: 1
Reel :
4,000
Details
2 Channel
200 kHz
120 mV/us
2.4 mV
200 pA
45 uA
14 mA
62 dB
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TSX632
AEC-Q100
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps Low Power OP AMP 400uA 5V 50nA 5.5MHz
+1 image
LMV820ILT
STMicroelectronics
1:
$0.92
2,938 In Stock
Mouser Part No
511-LMV820ILT
STMicroelectronics
Operational Amplifiers - Op Amps Low Power OP AMP 400uA 5V 50nA 5.5MHz
2,938 In Stock
Buy
Min.: 1
Mult.: 1
Reel :
3,000
Details
1 Channel
5.5 MHz
1.7 V/us
4 mV
180 nA
5.5 V
2.5 V
300 uA
26 mA
90 dB
18 nV/sqrt Hz
SOT-23-6
SMD/SMT
Shutdown
- 40 C
+ 125 C
LMV820
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps Low power, rail-to-rail input and output, CMOS quad op amp
+1 image
OA4NP33Q
STMicroelectronics
1:
$3.14
2,433 In Stock
Mouser Part No
511-OA4NP33Q
STMicroelectronics
Operational Amplifiers - Op Amps Low power, rail-to-rail input and output, CMOS quad op amp
2,433 In Stock
Buy
Min.: 1
Mult.: 1
Reel :
3,000
Details
4 Channel
9 kHz
3 V/us
100 uV
5 pA
5.5 V
1.5 V
650 nA
9 mA
92 dB
240 nV/sqrt Hz
QFN-16
SMD/SMT
No Shutdown
- 40 C
+ 85 C
OA4NP
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps 10uA 450 KHz CMOS 1.5 to 5.5V Op AMP
TSV6192IST
STMicroelectronics
1:
$1.04
2,992 In Stock
Mouser Part No
511-TSV6192IST
STMicroelectronics
Operational Amplifiers - Op Amps 10uA 450 KHz CMOS 1.5 to 5.5V Op AMP
2,992 In Stock
Buy
Min.: 1
Mult.: 1
Reel :
4,000
Details
2 Channel
450 kHz
80 mV/us
4 mV
10 pA
5.5 V
1.5 V
12 uA
63 mA
64 dB
110 nV/sqrt Hz
MiniSO-8
SMD/SMT
No Shutdown
- 40 C
+ 85 C
TSV6192
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps 180uA at 5V 50nA 2.5 to 5.5V 1.3MHz
TSV854IDT
STMicroelectronics
1:
$2.06
1,417 In Stock
Mouser Part No
511-TSV854IDT
STMicroelectronics
Operational Amplifiers - Op Amps 180uA at 5V 50nA 2.5 to 5.5V 1.3MHz
1,417 In Stock
Buy
Min.: 1
Mult.: 1
Reel :
2,500
Details
4 Channel
1.3 MHz
700 mV/us
4 mV
60 nA
5.5 V
2.3 V
130 uA
43 mA
75 dB
31 nV/sqrt Hz
SOIC-14
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TSV854
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps Low PWR Gen Purp 400uA 5V 50nA 5.5MHz
+2 images
LMV822IYDT
STMicroelectronics
1:
$0.88
2,485 In Stock
Mouser Part No
511-LMV822IYDT
STMicroelectronics
Operational Amplifiers - Op Amps Low PWR Gen Purp 400uA 5V 50nA 5.5MHz
2,485 In Stock
Buy
Min.: 1
Mult.: 1
Reel :
2,500
Details
2 Channel
5.5 MHz
1.7 V/us
4 mV
180 nA
5.5 V
2.5 V
220 uA
26 mA
90 dB
18 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
LMV822
AEC-Q100
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps 400uA 5V Low PWR 50nA 0.8mV 5.5MHz
LMV823IST
STMicroelectronics
1:
$1.14
3,976 In Stock
Mouser Part No
511-LMV823IST
STMicroelectronics
Operational Amplifiers - Op Amps 400uA 5V Low PWR 50nA 0.8mV 5.5MHz
3,976 In Stock
Buy
Min.: 1
Mult.: 1
Reel :
4,000
Details
2 Channel
5.5 MHz
1.7 V/us
4 mV
180 nA
5.5 V
2.5 V
300 uA
26 mA
90 dB
18 nV/sqrt Hz
MiniSO-10
SMD/SMT
Shutdown
- 40 C
+ 125 C
LMV823
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps Single Rail-to-Rail
+2 images
TS951IDT
STMicroelectronics
1:
$0.95
2,430 In Stock
Mouser Part No
511-TS951IDT
STMicroelectronics
Operational Amplifiers - Op Amps Single Rail-to-Rail
2,430 In Stock
Buy
Min.: 1
Mult.: 1
Reel :
2,500
Details
1 Channel
3 MHz
1 V/us
6 mV
100 nA
12 V
2.7 V
1.4 mA
20 mA
50 dB
25 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TS951
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps Low Power OP AMP 180uA 5V 50nA 1.3MHz
+1 image
TSV851ILT
STMicroelectronics
1:
$1.04
2,582 In Stock
Mouser Part No
511-TSV851ILT
STMicroelectronics
Operational Amplifiers - Op Amps Low Power OP AMP 180uA 5V 50nA 1.3MHz
2,582 In Stock
Buy
Min.: 1
Mult.: 1
Reel :
3,000
Details
1 Channel
1.3 MHz
700 mV/us
4 mV
60 nA
5.5 V
2.3 V
130 uA
43 mA
75 dB
31 nV/sqrt Hz
SOT-23-5
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TSV851
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps Low PWR OpAmp 180uA 5V 50nA 0.8mV 1.3MHz
TSV852AIYST
STMicroelectronics
1:
$1.98
3,860 In Stock
Mouser Part No
511-TSV852AIYST
STMicroelectronics
Operational Amplifiers - Op Amps Low PWR OpAmp 180uA 5V 50nA 0.8mV 1.3MHz
3,860 In Stock
Buy
Min.: 1
Mult.: 1
Reel :
4,000
Details
2 Channel
1.3 MHz
700 mV/us
800 uV
60 nA
5.5 V
2.3 V
130 uA
43 mA
75 dB
31 nV/sqrt Hz
MiniSO-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TSV852A
AEC-Q100
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps LP 180uA 5V 50nA 0.8V mV 2.5v to 5.5v
+2 images
TSV852IDT
STMicroelectronics
1:
$1.85
1,667 In Stock
Mouser Part No
511-TSV852IDT
STMicroelectronics
Operational Amplifiers - Op Amps LP 180uA 5V 50nA 0.8V mV 2.5v to 5.5v
1,667 In Stock
Buy
Min.: 1
Mult.: 1
Reel :
2,500
Details
2 Channel
1.3 MHz
700 mV/us
4 mV
60 nA
5.5 V
2.3 V
130 uA
43 mA
75 dB
31 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TSV852
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps Micropower (235uA), 16V CMOS Op-Amps, quad, GBP 900kHz
+1 image
TSX564IYPT
STMicroelectronics
1:
$1.92
2,188 In Stock
Mouser Part No
511-TSX564IYPT
STMicroelectronics
Operational Amplifiers - Op Amps Micropower (235uA), 16V CMOS Op-Amps, quad, GBP 900kHz
2,188 In Stock
Buy
Min.: 1
Mult.: 1
Reel :
2,500
Details
4 Channel
900 kHz
1.1 V/us
1 mV
1 pA
16 V
3 V
250 uA
92 mA
56 dB
48 nV/sqrt Hz
TSSOP-14
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TSX564
AEC-Q100
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps High precision low-power quad CMOS op amp
+1 image
OA4MPA33Q
STMicroelectronics
1:
$3.24
1,699 In Stock
Mouser Part No
511-OA4MPA33Q
STMicroelectronics
Operational Amplifiers - Op Amps High precision low-power quad CMOS op amp
1,699 In Stock
Buy
Min.: 1
Mult.: 1
Reel :
3,000
Details
4 Channel
150 kHz
60 mV/us
1.2 mV
300 pA
5.5 V
1.5 V
10 uA
56 mA
100 dB
100 nV/sqrt Hz
QFN-16
SMD/SMT
No Shutdown
- 40 C
+ 125 C
OA4MPA
Reel, Cut Tape, MouseReel