CDCS503TPWRQ1

Texas Instruments
595-CDCS503TPWRQ1
CDCS503TPWRQ1

Mfr.:

Description:
Clock Buffer Auto Clock Buffer Cl ock Multiplier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock Buffer
RoHS:  
108 MHz
TSSOP-8
32 MHz
3 V
3.6 V
CDCS503
- 40 C
+ 105 C
Brand: Texas Instruments
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 22 mA
Packaging: Reel
Product: Clock Buffers
Product Type: Clock Buffers
Qualification: AEC-Q100
Factory Pack Quantity: 2000
Subcategory: Clock & Timer ICs
Unit Weight: 158 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CDCS503 Clock Buffers

Texas Instruments CDCS503 Clock Buffers with selectable frequency multiplication stands out from other clock buffers in that it uses an LVCMOS input stage instead of a crystal input stage. The TI CDCS503 accepts a 3.3V LVCMOS signal at the input, includes an output enable pin, and has a PLL that processes the input signal. The PLL of this TI clock buffer features an output frequency either equal to the input frequency or multiplied by the factor of 4.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2000   Multiples: 2000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
$1.20 $2,400.00