TDEL3G51000DRLR

Texas Instruments
595-TDEL3G51000DRLR
TDEL3G51000DRLR

Mfr.:

Description:
Delay Lines/Timing Elements 3ch falling-edge tri ggered delay generat

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Delay Lines/Timing Elements
RoHS:  
Falling Edge Delay
SOT-5X3-8
5.5 V
1.65 V
TDEL3G510
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
High Level Output Current: - 20 mA
Low Level Output Current: 20 mA
Product Type: Delay Lines / Timing Elements
Factory Pack Quantity: 3000
Subcategory: Clock & Timer ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TDEL3G510/-Q1 Triple Falling Edge Delay Elements

Texas Instruments TDEL3G510/-Q1 Triple Falling Edge Delay Elements contain three independent fixed-time delay blocks for digital timing applications. Each channel delays the falling edge of an input signal by a preset amount while allowing rising edges to pass through with minimal delay.

In Stock: 686

Stock:
686 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.89 $0.89
$0.624 $6.24
$0.56 $14.00
$0.489 $48.90
$0.455 $113.75
$0.442 $221.00
Full Reel (Order in multiples of 3000)
$0.375 $1,125.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩